SFMC-1zz-zz-zz-D-xx Drawing 1 Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
REVLSLON CE (SEE NoTE 7)© mmmummm "mmw'fim "ML-mm "“5 .050 X .050 ”W5 ”0 4—§(ND OE P05 x DED)+ OL5L+ 005* [L27] [ 35] [20] ONE ma DEWLML [3] m: m DEELMALS was [.15] Mugs UNABLE SOCKET SW‘P SLLLCrLXXiXXEXXrDEXX 7 VENOM 541* 003W 05] me me: mums 2 m [3] mm? me: mums 1 0020 [05L] 2 2 DOUBLE ROW ASSEMBLY WE, L O, 2 TABLE L ,1 EEE@ LEELE & 1:0 SUFFLXTALL LENCTH "A'TALL WLDTH "E" SFMC XX ”XX D XE 77 @7777Q [5 05] ixL L20 [305] 020 [5L] w avLLm Egg ME REF 7“ 075 [L 9‘] we [ M] Aufflgflww Lynn: LEAVE mm m: suwanL ELLL *L ‘ WW“) “if”? ‘ 2’ .1050 L « woman: mu m (005 [ L5] LuchstsL [L 27] Enogmmsz K, mm, 1507 m) [REF 7n; iiifii’é“飑3’22}°léi¥: 2 P ‘ 050 [L 27] REE swcisoio USE MLL‘ELL‘V‘szrxxL 1 my WWW. Q 4" EE‘AWLLCLD‘EE‘L‘EEéfliif " 77L: mm m ngfigfiug‘w 59;;th mm L, M D mg, in “W a: W ; 5 (gm 5:: NW 2 75 m- mm: m N anTAcL .m m: LN m ”L L L [as] Mm Lflmfim °“" ’ :: wssiz‘mw 10923023000 0* E L80 [A57] REF m EggnmzszLirgrrwffmmWu (wwwm .2 a . mum, mm m W Wang mm L) w gum can) N caNTAcrmEA W LN w “L i / 7L7 0:30:02? 2332:3195“ a 35‘“- ;EEEL‘VE SELL” £33 :3: WE LL 3: ALL "A. (D L (SEE TABLE L) C7XX70‘7XX Srm: . nv 4y (SEE NOTE 9) L' MAX SWAY MB REF 2' MAX AV © (SEE TABLE L) SW (No. 0E POS. x .050) 7 050 f 05 [L 27] [L 27] ELG 1 [L5] (9 7 5m - rXL, THROUGH HOLE 7 © L LSOtggg <9 a="" as:="" ‘5="" —l(no="" 0e="" pcs="" x="" 050)+="" dlsit="" 005="" «="" ©="" (see="" note="" "50=""> [L27] [.30] [20] ELG 2 7x2: SURFACE MOUNT (L; DLFFEPENT AS SHOWN, L RECESS DTHERWLSE SAME AS FLG L. "R” L m m W W m (SEE NOTE) Egg 1E7 @fiEEE7Q 93L- 7 .0L9:.020 Eflflflfl flfl EE (SEE NOTE) Q mm] M v w w w v m m m MW,“ gggggg ggg WT © Z'MAXSWAY UULVJU WWWLVJ ELTHEP DLPECTLON .1575: 0050 [MAW L [4.0UDXJZ7] 1:04 3 Q L65 [A Le] w E ] REF 7H: POLYLMLDE FLLM PAD % (11 pos MLN) LBSt no; Nor: 'R' 055:: msuum DLMENSLON (m; E4 7010355] A. 's' = LL"R' 7 L575 HOOD/2L2 010 [ 5L] , y _ 7 WL I 51— “63». UL m v0 5‘ C ‘5 mum: mm 5a EC (NO OF P05 x 050) 7 050 ““im‘ pHoNgLsmwsm p0 mm [L 27] 0.27] 1%? ELLEEL’EELH‘” mi 55322 Mg W av 7 7 7 7 7 ans mm 52L WW WW SFLLC Lxx XXMXEXY I‘JULXZ
:SETON
.bl 5. :ECROF TUOHSUP .NIM .1
62 URHT 20 SOP = ]01.[ 400. :YTIRANALPOC .2
05 URHT 72 SOP = ]51.[ 600. .NOISNEMID LACITIRC STNESERPER .
3 .YDOB D-05-CMFS ESU .4
.DETELED ETON .5
;SEBUT NI 05- URHT 40- SNOITISOP YLNO EGAKCAP .6
.30- URHT 20- SNOITISOP EGAKCAP REYAL
WOLEB GNIDNETXE HSALF ON HTIW XAM 010. EB OT HSALF TUC .7
.YDOB FO SELOH NI RO SDAEL
DNA NIP OT NIP MORF ]80.0[300. :NOITAIRAV THGIEH NIP MUMIXAM .8
.SNIP TNECAJDA NEEWTEB DERUSAEM EB TSUM ,WOR OT WOR
HTOB ;NOITCERID YNA NI DETNEIRO EB NAC SNIP .9
.YAW EMAS ECAF TSUM SWOR
.DNEB TA DERUSAEM EB OT NOISNEMID .01
.ELBATPECCA NOITATNEIRO NIP DEXIM .11
:ETON
,SSERP-ER OT ROIRP SEILPPA NOISNEMID
.NOISNEMID DEHSINIF ROF "B-B" NOITCES EES
* ETON YRATEIRPORP *

Products related to this Datasheet

CONN RCPT 10POS 0.05 GOLD PCB
Available Quantity: 216
Unit Price: 4.65
CONN RCPT 36POS 0.05 GOLD SMD
Available Quantity: 94
Unit Price: 10.87
CONN RCPT 30POS 0.05 GOLD PCB
Available Quantity: 70
Unit Price: 10.87
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 25
Unit Price: 7.13
CONN RCPT 50POS 0.05 GOLD SMD
Available Quantity: 16
Unit Price: 17.27
CONN RCPT 8POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 2.57145
CONN RCPT 10POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 2.29898
CONN RCPT 12POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 4.69667
CONN RCPT 14POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 3.5805
CONN RCPT 46POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 14.12789
CONN RCPT 80POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 18.55818
CONN RCPT 16POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.16
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 6.54
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.61
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 7.41
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD PCB
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 5.07
CONN RCPT 20POS 0.05 GOLD SMD
Available Quantity: 0
Unit Price: 0