PL Series Brochure Datasheet by ITT Cannon, LLC

View All Related Products | Download PDF Datasheet
”W“ ITT ENGINEERED FOR LIFE
PL Series
Plastic Push Pull Interconnects
For more than a century, ITT Cannon has developed innovative interconnect solutions for the world’s most critical
applications.
With facilities in the United States, Germany, Italy, Mexico, China and Japan, each with its unique strengths, we
offer our customers
interconnect solutions that are truly Engineered for Life.
In addition to this truly global footprint, we offer highly specialized, segmented industry expertise. We have a proven track
record
as an industry leader in medical and industrial applications. This has equipped us with the knowledge needed to
continue
to produce the most advanced, resilient and reliable connectors for our customers’ most challenging conditions.
Drawing upon nearly 50 years of global presence in the medical industry, ITT Cannon represents a
committed partner to medical equipment manufacturers, bringing connector solutions to the
applications that help change lives every day.
Connecting the world’s most important
information with those who need it.
We Connect
When it matters most
The ITT Cannon difference
Global capabilities & local support
Proven application expertise
A century of interconnect leadership
A committed innovator & business partner
About ITT
ITT is a diversified leading manufacturer of highly engineered
critical components and customized technology solutions
for the energy, transportation and industrial markets.
Building on its heritage of innovation, ITT partners with its
customers to deliver enduring solutions to the key industries
that underpin our modern way of life. Founded in 1920,
ITT is headquartered in White Plains, N.Y., with employees in
more than 35 countries and sales in a total of approximately
125 countries. For more information, visit www.itt.com.
connen miniaturized, lightweight and durable connectors are critical to operating performance. .ITT sue-mun: Fol m
3
www.ittcannon.com
ITT Cannon Push Pull
PL Series
The ITT Cannon PL Series of plastic push pull interconnects is a high quality, versatile
and cost effective solution for challenging medical and industrial applications where
miniaturized, lightweight and durable connectors are critical to operating performance.
ITT Cannon’s PL Series is a ‘Plastic Latching’ push pull
connector that delivers the ultimate in performance when
it matters most. Available in 2 to 14 way variants, with
durability in excess of 2,000 mating cycles and with 6 keying
options and 7 color codings the PL Series is an extremely
versatile solution for a wide variety of both disposable and
reusable applications.
Cannon’s integrated cable assembly solutions combined with
intermateability with existing push pull industry solutions
ensures the PL Series is the ultimate choice for today’s
critical applications.
Applications
• Medical
Electrosurgery tools
ECG devices
Catheters
Sensors
Respirators
Defibrillators
Dental tools
Key features
• Innovative self-latching mechanism enables quick
and simple mating & un-mating
• Medical grade quality – lightweight and ruggedized
• 6 keying and 7 color coding options enables
wide customization
• Available in 2 to 14 way variants
• Accommodates cable sizes ø 2.7 to 6.5 mm
• Fully sterilizable – by gas or steam
• Value added cable assembly solutions available
• Intermateable with existing industry solutions
• Industrial electronics
• Test and measurement
Eacknm tabla Calla} Insulaknr E Cnnl‘acls Shell \ \ \ Band Rllilf Band Rllief fnra Each“)! Eahll Cnll!‘ lnsulx‘nr E Ennlnfls Shell % 0 leagnnal Nut Shall me Nut Q \ Eacknm tabla Calla} Insulaknr E Cnnl‘acls Shell \ \ Band Rzlizf Band Rzliefrnraaazlmm Shell I
4www.ittcannon.com
Straight
plug
Backnut Cable Collet Insulator & Contacts Shell
Straight
plug with
bend relief
Bend Relief Bend Relief for a Backnut Cable Collet Insulator & Contacts Shell
Receptacle
with back
panel
mounting
Hexagonal Nut Shell Front Nut
In-line
receptacle
Backnut Cable Collet Insulator & Contacts Shell
In-line
receptacle
with bend
relief
Bend Relief Bend Relief for a Backnut Cable Collet Insulator & Contacts Shell
PL Series product overview
PL Series Push Pull latching system.
PL Series performance data
Operating temperature
range
PSU: -50 to 150° C (Standard offering)
PEI: -50 to 170° C (Contact ITT Cannon) Ingress protection IP50
Current rating 2 to 10A Durability In excess of 2,000 cycles
Insulation resistance 1012 Ω Sterilization capability Can be sterilized by gas or steam
Voltage 0.6 to 1.2 kV rws Certifications UL Certified
RoHS compliant
Exploded view of PL Series
2. To mate the connectors
simply push the plug into
the socket.
1. The push-pull locking system is
widely used for quick and easy mating
and un-mating.
4. To un-mate the connectors,
simply pull the release sleeve
of the outer shell.
3. Once the connectors are mated,
they cannot be un-mated by pulling
on parts other than the release sleeve
of the outer shell.
5
Dimensions shown in mm
www.ittcannon.com
PL Series part number system
Straight plug and inline receptacle
Receptacle
Bend relief
PL
XX X X X
XX XX
Push pull plastic
Straight plug
In-line receptacle
A1= straight plug with cable collet ---- solder contact
A3= straight plug with cable collet and nut for fitting
a bend relief ---- solder contact
C1= In-line receptacle with cable collet ---- solder
contact
C3= In-line receptacle with cable collet and nut for
fitting a bend relief ---- solder contact
Coding:
0= 0˚ (standard)
A= 40˚ C=60˚
E= 80˚ H= 170˚ J=205˚
Cable collet:
1=ø3.9mm (cable ø=2.7~3.9mm)
2=ø5.2mm (cable ø=4.0~5.2mm)
3=ø6.5mm (cable ø=5.3~6.5mm)
Contact plating:
2= Gold plating 20u’’
For A3 and C3 type, please order bend relief separately.
For A3 and C3 the Back nut is only available in Grey (8)
Outer shell material:
G= Grey PSU(standard) F= Black PEI
B= Black PSU P=Grey PEI
Back nut color:
0= Black 1= White 2= Red 4= Yellow 5= Green 6= Blue 8= Grey
PL
XX X X X
XX XX
PL X XXX0BR
Push pull plastic
Bend relief
Number of contacts:
02= 2Pin 03= 3Pin 04= 4Pin
05= 5Pin 06= 6Pin 07= 7Pin
08= 8Pin 09= 9Pin 10= 10Pin
14= 14Pin
Cable n (mm)
Min Max
025 >2.5 3
030 >3.0 3.5
035 >3.5 4
040 >4.0 4.5
045 >4.5 5
050 >5.0 5.5
055 >5.5 6
060 >6.0 6.5
Color:
0= Black 2= Red 3= White 4= Yellow 5= Green 6= Blue 8= Grey
Receptacle
B1= Receptacle with two nuts
(back panel mounting) ----solder contact
B3= Receptacle with two nuts,
(back panel mounting) ----with 90 degree
PCB contact
B4= Receptacle, front nut fixing ----solder contact
Outer shell material:
G= Grey PSU(standard) F= Black PEI
B= Black PSU P=Grey PEI
Front nut color:
0= Black 1= White 2= Red 4= Yellow
5= Green 6= Blue 8= Grey
Number of contacts:
02= 2Pin 03= 3Pin 04= 4Pin
05= 5Pin 06= 6Pin 07= 7Pin
08= 8Pin 09= 9Pin 10= 10Pin
14= 14Pin
Coding:
0= 0˚ (standard)
A= 40˚ C=60˚
E= 80˚ H= 170˚ J=205
Cable collet:
0= no cable collet
Contact plating:
2= Gold plating 20u’’
Push pull plastic
Al Straight plug with cable collet W WWW cullet and nut for bend re Numbey of Dunensian
6www.ittcannon.com
Dimensions shown in mm
PL Series straight plug and receptacles
Outershell
Cable collet
Back nut
Insulator
Front nut
Outershell
Insulator
Hex nut
Female contact
Male contact
Straight Plug
Solder to board and crimp contacts are available. Contact ITT Cannon for details.
A1 Straight plug with cable collet
B1 Receptacle with two nuts
A3 Straight plug with cable
collet and nut for bend relief
Number of
Contacts
Dimensions
A B
02
2.5
-
03 -
04 -
05 -
06 -
07 3.9
08 3.9
09 3.9
10 3.9
14 3.9
Receptacle
1
4
A
B
C
D
E
5
2
3
Receptacle with contacts mad; A E infln >|ine receptacle with with cab l5 ~41 4:» fig 006 06 £191 an m P) ll llllllll( ~ a a W C3 ln-Iine receptacle for pen .ITT mamsusn Fol m
7
Dimensions shown in mm
www.ittcannon.com
PL Series receptacles
Solder to board and crimp contacts are available. Contact ITT Cannon for details.
B4 Receptacle with nut fixing
C1 In-line receptacle with with cable collet
C3 In-line receptacle for bend relief
Number of
Contacts
Dimensions
A B
02
2.5
-
03 -
04 -
05 -
06 -
07 3.9
08 3.9
09 3.9
10 3.9
14 3.9
B3 Receptacle with
90°contacts
PL Series ben Bend Relief \ @ /\ Mammal: silicnne Temperaluve range :750~200°c Housing Model STRA‘GHT PLUGS .‘xfllrw. .rwum‘fiTr‘J' mun r .uxfi'rmuu‘lr'
8www.ittcannon.com
Dimensions shown in mm
PL Series bend relief and housing models
Housing Models
Material: silicone
Temperature range :-50~200°C
Part
Number
Cable Ø (mm)
Min. Max.
025 >2.5 3.0
030 >3.0 3.5
035 >3.5 4.0
040 >4.0 4.5
045 >4.5 5.0
050 >5.0 5.5
055 >5.5 6.0
060 >6.0 6.5
STRAIGHT PLUGS RECEPTACLE IN-LINE RECEPTACLE
A1 B1 B3 C1
BEFLUIDIC PLUG
FLUIDIC RECEPTACLE
A3 B4 C3
BF
Colour Code 0234568
Colour Black Red White Yellow Green Blue Grey
Bend Relief
For fluidic, BE and BF options please contact ITT Cannon.
connen @ ®@@ @ sue-mun: Fol m
9
Dimensions shown in mm
www.ittcannon.com
PL Series product options
Part Number
1=Ø3.9mm (Cable Ø=2.7~3.9mm)
2=Ø5.2mm (Cable Ø=4.0~5.2mm)
3=Ø6.5mm (Cable Ø=5.3~6.5mm)
0=No cable collet (B type only)
Part Number
2=Gold plated 20u”
Part Number
Front and back nut colors
0=Black 1=White 2=Red 4=Yellow 5=Green 6=Blue 8=Grey
Part Number
1=Ø1.3mm (only for 2; 3 pin)
2=Ø0.9mm (only for 4; 5 pin)
3=Ø0.7mm (only for 6; 7; 8 pin)
4=Ø0.5mm (only for 9; 10; 14pin)
Part Number
Material PSU PEI
Temperature -50° / +150°C -50° / +170°C
Part number G=Grey PSU F=Black PEI
B=Black PSU P=Grey PEI
Part Number
CODING 0 A C E H J
PLUG FRONT VIEW 40° 60° 80°
170°
205°
Contact Diameter
Outer Shell Material
Cable Collet
Gold Plating
Color Coding
Alignment Key
Number of contacts 02 03 04 05 06 07 08 09 10 14
View from
termination side
Male
Female
Test voltage (kv rms) 1.2 1.2 1.2 1.05 1.05 1.05 1.05 0.85 0.85 0.6
Rated current 10 10 8 7655332
Creepage and clearance (mm)
distance
1.3 1.3 1.2 0.8 0.85 0.85 0.6 0.65 0.5 0.5
Max, AWG 20 20 22 22 26 26 26 28 28 28
Solder bucket Ø(mm) 1.1 1.1 0.85 0.85 0.65 0.65 0.65 0.45 0.45 0.45
Contact Ø(mm) 1.3 1.3 0.9 0.9 0.7 0.7 0.7 0.5 0.5 0.5
Insert Configurations
e 54YVP..4"S Lani —————3— 2 $2 K— More! LE7TVP 2 PIN 2‘54 xmnszfi‘ 5 PIN — 25an 127nm. s 4 <4 —'tq="" «9="" mums!="" ieq—s="" 254w?="" 3="" pin="" 4="" pin="" e="" 254="" zap—h="" m="" ‘="" —[—3="" 1_="" $:="" '="" $="" —="" —="" ”ty—q="" l$e="" »="" '—="" 4*="" .m="" mane="" 2="" xmml="" 7="" pin="" 3="" pin="" 127tvp.="" ’z‘s‘tvp.="" l27yvp.="" 6="" 2‘54tvp'="" 15="" i="" 7="" 4="" a="" _—$="" ‘1="" h-="" $4="" '2="" 2="" $3="" 3="" a="" ”’1="" i="" k="" .="" .="" i="" m="" haul:="" maw="" 14="" pm="" w="" e=""> a £9 ¢ 3 ¢ ‘Kuanfli‘ . 4, 7T $10 ¢ u$ $T$7TE$TQ
10 www.ittcannon.com
Dimensions shown in mm
PL Series PCB drilling detail
For 90° Elbow contacts,see from A-A view.
For straight contacts
2 PIN
2.80
0.8+0.1
-0
3 PIN
3.20
0.8+0.1
-0
120°
4 PIN
3.40
0.8+0.1
-0
90°
5 PIN
3.40
72°
0.8+0.1
-0
6 PIN
3.70
60°
0.6+0.1
-0
7 PIN
3.70
0.6+0.1
-0
60°
8 PIN
3.80
51.4°
0.6+0.1
-0
9 PIN
3.90
°54
0.6+0.1
-0
10 PIN
3.95
1.40
45°
0.6+0.1
-0
14 PIN
4.40
1.90
1.80
36°
0.6+0.1
-0
0.6+0.1
-0
Panel Cutout
12.60±0.05
23.50
14.00+0.1
-0
mewmm m up;
11
www.ittcannon.com
DL
The DL Series of Zero Insertion Force (ZIF) connectors
are high performance, multiple-wire power and signal
connectors with a minimum rated life of 10,000
mating cycles.
QLC
The miniaturized QLC series is a durable, highly
reliable and easily assembled high pin count connector
solution for today’s portable medical and industrial
applications.
DLP
The DLP series of connectors provide extremely reliable
performance with minimized signal paths and crosstalk
as the innovative design ensures receptacle contacts
mate directly to the PCB.
Universal Contact
The UC series has a singular contact design which exhibits
over 0.3N of force with only 0.1mm of deflection and
provides the ultimate dry circuit pressure contact for
commercial and handheld applications.
APD
APD is a full-plastic, proven bayonet series with IP69K
sealing and color and mechanical coding that is an
ideal solution for critical environments that require
high sealing grades.
Customized Cable Assemblies
ITT Cannon has value added cable assembly
capabilities at its global engineering centers and the
proven expertise to partner with customers to develop
specialized assemblies for any application.
Additional advanced, resilient and reliable
solutions from ITT Cannon
ITT ENGINEERED FOR LIFE
© 2016 ITT Corporation.
ITT Cannon PL BR 0416
The “ITT Engineered Blocks“ symbol, “Engineered for life”, “ITT”, ”Veam” and “Cannon“ are registered trademarks of ITT Corporation.
Specification and other data are based on information available at the time of printing, and are subject to change without notice.
North America
56 Technology Drive
Irvine, CA 92618
Phone +1.800.854.3028
Connect with your ITT Interconnect Solutions representative
today or visit us at www.ittcannnon.com
Europe
Italy
Corso Europa 41/43
I - 20020 Lainate (MI) Italy
Phone: +39.02938721
Asia
Hong Kong
Units 2405-6, 24/F, ING Tower
308 Des Voeux Road Central, Hong Kong
Phone: +852.2732.2720
Germany
Cannonstrasse 1
D – 71384 Weinstadt, Germany
Phone: +49.7151.699.0
100 New Wood Road
Watertown, CT 06795
Phone: +1.860.274.9681
ITT Interconnect Solutions is a world leader in the design and manufacture
of highly engineered solutions for multiple end markets.
Connect with the experts

Products related to this Datasheet

CIRCULAR
Available Quantity: 0
Unit Price: 20.3
CIRCULAR
Available Quantity: 0
Unit Price: 21.634
CIRCULAR
Available Quantity: 0
Unit Price: 25.8245
CIRCULAR
Available Quantity: 0
Unit Price: 37.506
CIRCULAR
Available Quantity: 0
Unit Price: 12.015
CIRCULAR
Available Quantity: 0
Unit Price: 14.82
CIRCULAR
Available Quantity: 0
Unit Price: 15.544
CIRCULAR
Available Quantity: 0
Unit Price: 16.356
CIRCULAR
Available Quantity: 0
Unit Price: 18.038
CIRCULAR
Available Quantity: 0
Unit Price: 20.3
CIRCULAR
Available Quantity: 0
Unit Price: 21.634
CIRCULAR
Available Quantity: 0
Unit Price: 25.8245
CIRCULAR
Available Quantity: 0
Unit Price: 37.506
CIRCULAR
Available Quantity: 0
Unit Price: 12.274
CIRCULAR
Available Quantity: 0
Unit Price: 11.55
CIRCULAR
Available Quantity: 0
Unit Price: 13.92
CIRCULAR
Available Quantity: 0
Unit Price: 14.655
CIRCULAR
Available Quantity: 0
Unit Price: 14.58
CIRCULAR
Available Quantity: 0
Unit Price: 14.819
CIRCULAR
Available Quantity: 0
Unit Price: 16.24
CIRCULAR
Available Quantity: 0
Unit Price: 18.2265
CIRCULAR
Available Quantity: 0
Unit Price: 21.721
CIRCULAR
Available Quantity: 0
Unit Price: 23.9105
CIRCULAR
Available Quantity: 0
Unit Price: 12.274
CIRCULAR
Available Quantity: 0
Unit Price: 11.55
CIRCULAR
Available Quantity: 0
Unit Price: 13.92
CIRCULAR
Available Quantity: 0
Unit Price: 14.655
CIRCULAR
Available Quantity: 0
Unit Price: 14.58
CIRCULAR
Available Quantity: 0
Unit Price: 14.819
CIRCULAR
Available Quantity: 0
Unit Price: 16.24