2202874 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2202874
09/14/2016Page1/3
Electronic housing-RPI-BC 107,6 DEV-KIT KMGY-2202874
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
DIN rail housing for Raspberry Pi computers (suitable for Raspberry PiA+, B+, B2, B3); set consisting of lower
part, upper part, cover, and PCB holder; housing according to DIN43880
Key Commercial Data
Packing unit 1 STK
Weight per Piece (excluding packing) 120.000 g
Custom tariff number 85472000
Country of origin Germany
Technical data
Environmental Product Compliance
China RoHS No hazardous substances above threshold values
General
Housing type Component housing
Housing material Polycarbonate
Color light gray
Ambient conditions
Ambient temperature (operation) -40 °C ... 105 °C (depending on power dissipation)
Dimensions
Length 89.7 mm
Constructional height 62.2 mm
Width 107.6 mm
Technical data
Flammability rating according to UL 94 V0
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/2202874
09/14/2016Page2/3
Electronic housing-RPI-BC 107,6 DEV-KIT KMGY-2202874
Technical data
Technical data
Power dissipation without gap 13.08 W
Standards and Regulations
Flammability rating according to UL 94 V0
Classifications
eCl@ss
eCl@ss 8.0 27182702
eCl@ss 9.0 27182702
ETIM
ETIM 5.0 EC001031
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approval details
UL Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htmFILE E 240868
Accessories
Additional products
Electronic housing-RPI-BC A+-ADAPTER ATGY-2202906
Optional adapter for RPI-BC housing for using the Raspberry PiA+
“ if I
https://www.phoenixcontact.com/us/products/2202874
09/14/2016Page3/3
Electronic housing-RPI-BC 107,6 DEV-KIT KMGY-2202874
Accessories
DIN rail bus connectors-HBUS 107,6-16P-1S BK P1-2202876
Electronic housing-RPI-BC INT-PCB SET-2202994
Perfboard with GPIO connection incl. PTSM terminal blocks
Electronic housing-RPI-BC EXT-PCB HBUS SET-2202995
Perfboard with HBUS connection incl. suitable pin strip
Pin strip-PSTD 0,65X0,65/18-3IS-2,54-2202993
Pin strip
Socket strip-PSTD 0,65X0,65/40-2,54-2202992
Pin strip
Phoenix Contact 2016 © - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

RPI-BC 107,6 DEV-KIT KMGY; RASPB
Available Quantity: 114
Unit Price: 20.14