B88069X1023T203 Datasheet by EPCOS - TDK Electronics

View All Related Products | Download PDF Datasheet
@TDK
Surge arrester
2-electrode arrester
Series/Type: S30-A75X
Ordering code: B88069X1023T203
Date: 2019-04-10
Version: 06
TDK Electronics AG 2019. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without TDK Electronics' prior express consent is prohibited.
Content of header bars 1 and 2 of data sheet will be
automatically
entered in headers and footers! Please fill in the table and then
change the color to "white". This ensures that the table disappears (invisible) for the customer PDF.
Don't change formatting when entering or pasting text in the table and don't add any cell or line in and to it!
Identification/Classification 1
(header 1 + top left bar):
Surge arrester
Identification/Classification 2
(header 2 + bottom left header bar):
2
-
electrode arrester
Ordering code: (top right header bar) B88069X1023T203
Series/Type: (bottom right header bar) S30-A75X
Preliminary data (optional):
Department: PPD AB PD / PPD AB PM
Date: 2019-04-10
Version: 06
@TDK Telecommunication: Others:
Surge arrester B88069X1023T203
2-electrode arrester S30-A75X
PPD AB PD / PPD AB PM Version: 06 / 2019-04-10
Please read Cautions and warnings and Page 2 of 7
Important notes at the end of this document.
Product description
The S30 series has been especially designed to meet data transmission protection requirements.
The optimized design features a high level of protection against fast rising transients usually caused
by lightning disturbances. For use in high frequency data lines, the series offers ultra low
capacitances and shows only marginally signal losses up to high frequencies. The devices are
extremely reliable and are able to withstand high surge currents without destruction.
Features Applications
Very small size (EIA 1812)
Short response time
High current capability
Stable performance over service life
Ultra low capacitance and insertion loss
High insulation resistance
Excellent SMD handling
RoHS-compatible
Telecommunication:
Ethernet, PoE, xDSL
Cable modem, splitters, line cards
Wireless antenna protection
Others:
CCTV
Switching power supply
Product characteristics
Physical dimensions
(length × width × height) 0.18 × 0.12 × 0.10 in
4.5 × 3.2 × 2.7 mm
EIA 1812 / 4532 metric
Weight ~ 0.2 g
Operating temperature 40 ... +125 °C
Recommended storage 1)
- temperature
- humidity
- period
+5 … +35
45 … 80
2
°C
%
years
Climatic category (IEC 60068-1) 40/125/21
Moisture sensitivity level 2) 1
Marking, black positive AY
A - Nominal voltage (A 75 V)
Y - Year of production (last digit)
Certifications UL 497B (E163070)
Notes:
1) Specified in terms of corrosion against Sn-plating
2) Tests according to JEDEC J-STD-020
@TDK
Surge arrester B88069X1023T203
2-electrode arrester S30-A75X
PPD AB PD / PPD AB PM Version: 06 / 2019-04-10
Please read Cautions and warnings and Page 3 of 7
Important notes at the end of this document.
Electrical specifications and stress test methods
Nominal DC spark-over voltage 3) 4)
Tolerance
Min.
Max.
75
±30
52.5
97.5
V
%
V
V
Impulse spark-over voltage
at 100 V/µs - for 99% of measured values
- typical values of distribution
at 1 kV/µs - for 99% of measured values
- typical values of distribution
< 400
< 350
< 700
< 650
V
V
V
V
Service life 5)
10 operations 50 Hz, 1 s 2.5 A
300 operations 8/20 µs 100 A
10 operations [5× (+) & 5× (–)] 8/20 µs 3 kA
1 operation 8/20 µs 3.5 kA
10 operations [5× (+) & 5× (–)] 5/320 µs 6) 150 A
100 operations [50× (+) & 50× (–)] 10/1000 µs 10 A
Insulation resistance at 50 VDC > 1 G
Capacitance at 1 MHz < 0.4 pF
Arc voltage at 1 A
Glow to arc transition current
Glow voltage
~ 8
< 0.2
~ 50
V
A
V
3) At delivery AQL 0.65 level II, DIN ISO 2859
4) In ionized mode
5) Tests according to ITU-T Rec. K. 12 and UL 497B
6) DC spark-over voltage values may exceed ±50% after stress, but tubes still operates w/o venting
Terms and current waveforms in accordance with ITU-T Rec. K. 12; IEC 61643-21 and IEC 61643-311.
@TDK [0106 £0,012] [0.177 :0012] 2.7 :03 4.5 :03 f N 1 V 5. m o n 1. +4 7 7 § 3 - g k 1 [0.020 £0,004] 0.5 10.1 SMD-Tupe accordmg 10 IEC 60286-3 7+ [0228: max.5.8 [o 1 2.5] min.3.2 [0.142] max.3.6 i pad oufline ace. to IPCV7351 it (producib1lny]eve] A: densny leve] A) [0.144] 3. 65 [0.015] 0.4 59 3.9 '—.v' o 2 T; _ [0.118] 3 0‘ S F 8:: [12.992] 330 t1nrp[c:[ed
Surge arrester B88069X1023T203
2-electrode arrester S30-A75X
PPD AB PD / PPD AB PM Version: 06 / 2019-04-10
Please read Cautions and warnings and Page 4 of 7
Important notes at the end of this document.
Dimensions in mm and inch [...]
Ordering code and packing advice
B88069X1023T203 = 2000 pcs. on SMD-tape & reel
@TDK Reflow soldering UmYDST, : n‘ Max amp up an am Max vamp dawn Vile = am Tm mm 21:: Temnou'mc 4. :5 rm zs'c lo pea-x WM 4. Mwmwsz
Surge arrester B88069X1023T203
2-electrode arrester S30-A75X
PPD AB PD / PPD AB PM Version: 06 / 2019-04-10
Please read Cautions and warnings and Page 5 of 7
Important notes at the end of this document.
Soldering parameter
Reflow soldering
Reflow profile
features Sn- Pb eutectic
assembly Pb-free
assembly
Preheat and soak
- Temperature min
- Temperature max
- Time
Tsmin
Tsmax
tsmin to tsmax
100 °C
150 °C
60 ... 120 s
150 °C
200 °C
60 ... 180 s
Average ramp-up
rate Tsmax to Tp max. 3 °C/ s max. 3 °C/ s
Liquidous
temperature
Time at liquidous TL
tL
183 °C
60 ... 150 s 217 °C
60 ... 150 s
Peak package body
temperature *,
Classification
temperature **
Tp, TC 220 ... 235 °C ** 245 ... 260 °C **
Time (tp) ** within
5 °C of the specified
classification
temperature (TC)
20 s *** 30 s ***
Average ramp-down
rate Tp to Tsmax max. 6 °C/ s max. 6 °C/ s
Time 25 °C to peak
temperature max. 6 min max. 8 min
* = Tolerance for peak profile temperature (Tp) is defined as a supplier minimum
and a user maximum.
** = For details please refer to JEDEC J-STD-020D.
*** = Tolerance for time at peak profile temperature (tp) is defined as a supplier
minimum and a user maximum.
Surface mounted components (SMD) may exhibit a temporary increase in the DC spark-over voltage after the solder
reflow process. The components will recover within 24 hours. There is no quality defect nor change in protection levels
during the temporary change in DC spark-over voltage.
Cautions and warnings
Do not operate surge arresters in power supply networks, whose maximum operating voltage
exceeds the minimum spark-over voltage of the surge arresters.
Surge arresters may become hot in the event of longer periods of current stress (burn risk). In the
event of overload the connectors may fail or the component may be destroyed.
Surge arresters must be handled with care and must not be dropped.
Do not continue to use damaged surge arresters.
The shown SMD pad dimensions represent a safe way to mount the arrester and are a
recommendation of the manufacturer. During the reflow process it must be assured that no solder
material reduces the insulation distance between the pads below the arrester.
SMD surge arresters should be soldered within 24 month after shipment.
Display of ordering codes for TDK Electronics products
The ordering code for one and the same product can be represented differently in data sheets, data books,
other publications, on the company website, or in order-related documents such as shipping notes, order
confirmations and product labels. The varying representations of the ordering codes are due to different
processes employed and do not affect the specifications of the respective products. Detailed
information can be found on the Internet under www.tdk-electronics.tdk.com/orderingcodes.
@TDK
Important notes
Page 6 of 7
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical
requirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application. As a
rule we are either unfamiliar with individual customer applications or less familiar with them than the
customers themselves. For these reasons, it is always ultimately incumbent on the customer to
check and decide whether a product with the properties described in the product specification is
suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure
before the end of their usual service life cannot be completely ruled out in the current state
of the art, even if they are operated as specified. In customer applications requiring a very high
level of operational safety and especially in customer applications in which the malfunction or failure
of an electronic component could endanger human life or health (e.g. in accident prevention or life-
saving systems), it must therefore be ensured by means of suitable design of the customer
application or other action taken by the customer (e.g. installation of protective circuitry or
redundancy) that no injury or damage is sustained by third parties in the event of malfunction or
failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Material
Data Sheets on the Internet (www.tdk-electronics.tdk.com/material). Should you have any more
detailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently,
we cannot guarantee that all products named in this publication will always be available.
The aforementioned does not apply in the case of individual agreements deviating from the
foregoing for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms and
Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard.
The IATF certifications confirm our compliance with requirements regarding the quality
management system in the automotive industry. Referring to customer requirements and customer
specific requirements (“CSR”) TDK always has and will continue to have the policy of respecting
individual agreements. Even if IATF 16949 may appear to support the acceptance of unilateral
requirements, we hereby like to emphasize that only requirements mutually agreed upon can
and will be implemented in our Quality Management System. For clarification purposes we like
to point out that obligations from IATF 16949 shall only become legally binding if individually agreed
upon.
@TDK
Important notes
Page 7 of 7
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK,
MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar,
SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse,
WindCap are trademarks registered or pending in Europe and in other countries. Further
information will be found on the Internet at www.tdk-electronics.tdk.com/trademarks.
Release 2018-10

Products related to this Datasheet

GDT 75V 5KA 2 POLE SURFACE MOUNT
Available Quantity: 0
Unit Price: 0.39325
GDT 75V 5KA 2 POLE SURFACE MOUNT
Available Quantity: 0
Unit Price: 0.92