VJ Series Packaging Info Datasheet by Vishay Vitramon

View All Related Products | Download PDF Datasheet
— VISHAY. V m‘cc@wshay.com .com/dm2791000
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 1Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
Note
(1) Drive spokes optional, if used, asterisked dimensions B and D apply.
Notes
(1) For reels less than 360 mm diameter (A), the most widely used reel diameters are 178 mm ± 2 mm and 330 mm ± 2 mm. Reel diameters
ranging from 254 mm to 292 mm also exist. Commonly used hub diameters are 80 mm, 100 mm, 150 mm and 178 mm
(2) Tape with components must wrap around hub without damage
REEL DIMENSIONS in inches (millimeters)
TAPE
SIZE A MAX. B MIN. C D MIN. N MIN. W1W2 MAX. W3
8 mm
12.992
(330) 0.059
(1.5)
0.512 + 0.020/- 0.008
(13.0 + 0.50/- 0.20)
0.795
(20.2)
1.969
(50.0)
0.331 + 0.059/- 0.0
(8.4 + 1.5/- 0.0)
0.567
(14.4) Shall
accommodate
tape width
without
interference
12 mm 0.488 + 0.079/- 0.0
(12.4 + 2.0/- 0.0)
0.724
(18.4)
16 mm 2.401
(61.0)
0.646 + 0.079/- 0.0
(16.4 + 2.0/- 0.0)
0.882
(22.4)
24 mm 23.976
(609)
2.362
(60.0)
0.960 + 0.079/- 0.0
(24.4 + 2.0/- 0.0)
1.197
(30.4)
1.457
(37.0)
C
Arbor hole
diameter
W1 (measured at hub)
W2 (measured at hub)
W3 Includes flange
distortion at outer edge
N (hub diameter)
D
A
Full radius
B (1)
If present, tape slot in core
for tape start: 2.5 mm min.
width x 10.0 min. depth.
Access hole at slot
location (Ø 40 mm min.)
VISHAY. m‘cc@v\shay com m‘cc@wshay,com www.v\shay,com/doc?91000
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 2Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) For details see individual datasheet
(2) Reference: EIA standard 481 - “Taping of Surface Mount Components for Automatic Handling” packaging quantities used unless specified
in single datasheets
(3) n/a = not available, not supported anymore
(4) Quantity can vary with customer request
(5) Flamed paper tape code “O” (7" reel) and “I” (11 1/4" / 13" reel) for AgPd terminated parts (termination code “F”, “E” and size 0402 /
0603 / 0805)
(6) Packaging code “C/P” or “T/R” and lower quantities can depend from product thickness
(7) Packaging code “E” and “M” used in automotive series (VJ..31 / VJ..34) for size 0603 / 0805 / 1206 / 1210 where applicable
(8) Quantity 350 pcs for Source Energy Capacitors (SEC) and Controlled Discharge Capacitors (CDC)
PLASTIC BLACK CONDUCTIVE POLYCARBONATE CARRIER TAPE
Notes
(1) Contact mlcc@vishay.com for available series
(2) Reference: EIA standard 481 - “Taping of Surface Mount Components for Automatic Handling” packaging quantities used unless specified
in single datasheets
(3) n/a = not available, not supported anymore
(4) Quantity can vary with customer request
(5) Quantity 350 pcs for Source Energy Capacitors (SEC) and Controlled Discharge Capacitors (CDC)
STANDARD PACKAGING QUANTITIES (1)(2)(3)(7)
BODY SIZE TAPE SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PAPER TAPE
PACKAGING CODE
“C” / “O” (5)
PLASTIC TAPE
PACKAGING CODE
“T” / “E(7)
LOW
QUANTITY
“J”
PAPER TAPE
PACKAGING CODE
“P” / “I” (5)
PLASTIC TAPE
PACKAGING CODE
“R” / “M” (7)
0402 (4) 8 mm 5000 / 10 000 n/a 1000 10 000 / 30 000 n/a
0505 8 mm n/a 3000 1000 n/a 10 000
0603 8 mm 4000 4000 1000 10 000 10 000
0805 (6) 8 mm 3000 3000 1000 10 000 10 000
1111 8 mm n/a 2500 1000 n/a 10 000
1206 (6) 8 mm 3000 2500 / 3000 1000 10 000 9000 / 10 000
1210 (6) 8 mm n/a 2000 / 2500 / 3000 1000 n/a 9000 / 10 000
1808 12 mm n/a 2000 500 n/a 10 000
1812 12 mm n/a 1000 500 n/a 4000
1825 12 mm n/a 1000 500 n/a 4000
2008 12 mm n/a 2000 n/a n/a n/a
2012 12 mm n/a 1000 n/a n/a n/a
2220 12 mm n/a 1000 500 n/a n/a
2225 12 mm n/a 500 250 n/a n/a
2525 12 mm n/a 1000 500 n/a n/a
3040 16 mm n/a 500 n/a n/a n/a
3640 (8) 16 mm n/a 350 / 500 n/a n/a n/a
3838 16 mm n/a 400 n/a n/a n/a
4044 24 mm n/a 300 n/a n/a n/a
STANDARD PACKAGING QUANTITIES (1)(2)
BODY
SIZE
TAPE
SIZE
7" REEL QUANTITIES
PACKAGING CODE MUST INCL. PROCESS CODE
“TA3”
11 1/4" AND 13" REEL QUANTITIES
PACKAGING CODE MUST INCL. PROCESS CODE
“RA3”
0603 8 mm 4000 10 000
0805 8 mm 3000 10 000
1206 (4) 8 mm 2500 / 3000 9000 / 10 000
1210 (4) 8 mm 2000 / 2500 / 3000 9000 / 10 000
1808 12 mm 2000 10 000
1812 12 mm 1000 4000
1825 12 mm 1000 4000
2220 12 mm 1000 n/a
2225 12 mm 500 n/a
3040 16 mm 500 n/a
3640 (5) 16 mm 350 / 500 n/a
4044 24 mm 300 n/a
VISHAY. mm} Cave! cape m‘cc@wshay,com www.v\shay,com/doc?91000
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 3Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EMBOSSED 8 mm, 12 mm, 16 mm AND 24 mm CARRIER TAPE
Figure 1
Note
(1) The cavity defined by A0, B0 and K0 shall surround the component with sufficient clearance that:
a) The component does not protrude above the top surface of the carrier tape
b) The component can be removed from the cavity in a vertical direction without mechanical restriction, after the cover tape has been
removed
c) Rotation of the component is limited to 20° maximum for 8 mm/12 mm tapes and 10° maximum for 16 mm/24 mm figure 4 and 5
d) Lateral movement of the component is restricted to 0.5 mm maximum for 8 mm, 12 mm wide tape and to 1.0 mm maximum for 16 mm /
24 mm wide tape figure 3
CONSTANT CARRIER TAPE METRIC DIMENSIONS in inches (millimeters)
TAPE SIZE D0E1P0P2S1 MIN. T MAX. T1 MAX.
8 mm and 12 mm 0.059 + 0.004/- 0.0
(1.50 + 0.10/- 0.0)
0.069 ± 0.004
(1.75 ± 0.10)
0.175 ± 0.004
(4.0 ± 0.10)
0.079 ± 0.002
(2.0 ± 0.05)
0.024
(0.60)
0.024)
(0.60)
0.004
(0.10)
VARIABLE CARRIER TAPE METRIC DIMENSIONS in inches (millimeters)
TAPE SIZE B1 MAX. D1 MIN. E2 MIN. F P1R MIN. T2 MAX. W MAX. A0, B0 AND K0
8 mm 0.171
(4.35)
0.0177
(0.450)
0.246
(6.25)
0.138 ± 0.002
(3.50 ± 0.05)
0.157 ± 0.004
(4.00 ± 0.10)
0.984
(25.0)
0.098
(2.50)
0.327
(8.30) See note (1)
12 mm 0.323
(8.20)
0.059
(1.50)
0.404
(10.25)
0.217 ± 0.002
(5.50 ± 0.05)
0.157 ± 0.004
(4.00 ± 0.10)
or
0.314 ± 0.004
(8.00 ± 0.10)
1.181
(30.0)
0.256
(6.50)
0.484
(12.30) See note (1)
16 mm 0.476
(12.1)
0.059
(1.50)
0.561
(14.25)
0.295 ± 0.004
(7.50 ± 0.10)
0.157 ± 0.004
(4.00 ± 0.10)
to
0.470 ± 0.004
(12.00 ± 0.10)
in 0.157 (4.00)
increments
1.181
(30.0)
0.341
(8.0)
0.641
(16.3) See note (1)
24 mm 0.791
(20.1)
0.059
(1.50)
0.876
(22.25)
0.453 ± 0.004
(11.5 ± 0.10)
0.157 ± 0.004
(4.00 ± 0.10)
to
0.787 ± 0.004
(20.00 ± 0.10)
in 0.157 (4.00)
increments
1.181
(30.0)
0.472
(12.0)
0.956
(24.3) See note (1)
T
T
2
K
0
S
1
T
1
B
1
F
P
1
A
0
B
0
E
2
W
P
0
E
1
Ø D
1
Embossment for cavity
size see variable
dimension table.
Cavity center lines
Cover tape
B
1
is for tape feeder reference only,
including draft concentric about B
0
.
[10 pitches cumulative tolerance on tape ± 0.2 mm]
User feed direction
D0
ØP2
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 4Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PAPER 8 mm CARRIER TAPE
Figure 2
Note
(1) The cavity defined by A0, B0 and K0 shall surround the component with sufficient clearance that:
a) The component does not protrude above the top surface of the carrier tape
b) The component can be removed from the cavity in a vertical direction without mechanical restriction, after the cover tape has been
removed
c) Rotation of the component is limited to 20° maximum for 8 mm and 12 mm tapes and 10° maximum for 16 mm figure 3 and 4
d) Lateral movement of the component is restricted to 0.5 mm maximum for 8 mm and 12 mm wide tape and to 1.0 mm maximum for
16 mm wide tape figure 5
CONSTANT CARRIER TAPE METRIC DIMENSIONS in inches (millimeters)
TAPE SIZE D0E1P0P2T1 MAX. G MIN. R REF.
8 mm 0.059 + 0.004/- 0.0
(1.50 + 0.10/- 0.0)
0.069 + 0.004
(1.75 ± 0.10)
0.175 + 0.004
(4.0 ± 0.10)
0.079 + 0.002
(2.0 ± 0.05)
0.024
(0.60)
0.029
(0.75)
0.010
(0.25)
VARIABLE CARRIER TAPE METRIC DIMENSIONS in inches (millimeters)
TAPE SIZE E2 MIN. F P1W MAX. A0, B0 AND K0T
8 mm
2 mm
Pitch
0.246
(6.25)
0.138 ± 0.002
(3.50 ± 0.05)
0.79 ± 0.004
(2.00 ± 0.10)
0.327
(8.30) See note 1 1.1 mm maximum for
paper base tape
8 mm
4 mm
Pitch
0.246
(6.25)
0.138 ± 0.002
(3.50 ± 0.05)
0.157 ± 0.004
(4.00 ± 0.10)
0.327
(8.30) See note 1 1.1 mm maximum for
paper base tape
Ø D
0
T
T
1
Bottom cover
tape
T
1
F
P
1
0
B
0
E
2
P
2
W
P
0
E
1
Cavity size
(1)
Bottom cover tape
User feed direction
Cavity center lines
Cover tape
[10 pitches cumulative tolerance on tape ± 0.2 mm]
G
A
— VISHAY. V ew a .com/doc791oou
VJ Vitramon Packaging
www.vishay.com Vishay Vitramon
Revision: 21-Jul-17 5Document Number: 45051
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MAXIMUM COMPONENT ROTATION FOR PUNCHED AND EMBOSSED CARRIER
Figure 3
Figure 4
MAXIMUM LATERAL MOVEMENT FOR PUNCHED AND EMBOSSED CARRIER
Figure 5
BENDING RADIUS FOR PUNCHED EMBOSSED CARRIER
Figure 6
Note
(1) The tape with or without components shall pass without damage round “R”, see dimensions table
8 mm and 12 mm carrier: 0.020" (0.50 mm) maximum
16 mm and 24 mm carrier: 0.039" (1.0 mm) maximum
8 mm and 12 mm carrier: 0.020" (0.50 mm) maximum
16 mm and 24 mm carrier: 0.039" (1.0 mm) maximum
Maximum Lateral Movement Carrier Top View
Maximum Component Rotation Embossed Carrier Side View Maximum Component Rotation Paper Carrier Side View
8 mm carrier: 20°
8 mm and 12 mm carrier: 20°
16 mm and 24 mm carrier: 10°
Typical pocket centerline
Maximum Component Rotation Top View
8 mm and 12 mm carrier: 20°
16 mm and 24 mm carrier: 10°
Typical pocket centerline
R
Punched carrier bending
radius
(1)
R
Embossed carrier
bending radius
(1)

Products related to this Datasheet

CAP CER 68PF 50V C0G/NP0 0603
Available Quantity: 6,955
Unit Price: 0.12
CAP CER 15PF 50V C0G/NP0 0805
Available Quantity: 5,250
Unit Price: 0.21
CAP CER 150PF 50V C0G/NP0 0603
Available Quantity: 8,896
Unit Price: 0.16
CAP CER 10PF 50V C0G/NP0 0805
Available Quantity: 4,552
Unit Price: 0.21
CAP CER 560PF 50V X7R 0603
Available Quantity: 3,988
Unit Price: 0.13
CAP CER 180PF 50V C0G/NP0 0603
Available Quantity: 3,977
Unit Price: 0.16
CAP CER 68PF 50V C0G/NP0 0805
Available Quantity: 3,800
Unit Price: 0.21
CAP CER 220PF 50V C0G/NP0 0805
Available Quantity: 3,740
Unit Price: 0.23
CAP CER 12PF 50V C0G/NP0 0805
Available Quantity: 3,712
Unit Price: 0.21
CAP CER 100PF 50V C0G/NP0 0805
Available Quantity: 23,659
Unit Price: 0.21
CAP CER 22PF 50V C0G/NP0 0805
Available Quantity: 7,377
Unit Price: 0.21
CAP CER 1000PF 50V X7R 0603
Available Quantity: 251,191
Unit Price: 0.1
CAP CER 33PF 50V C0G/NP0 0805
Available Quantity: 6,813
Unit Price: 0.21
CAP CER 390PF 50V C0G/NP0 0603
Available Quantity: 2,756
Unit Price: 0.16
CAP CER 220PF 50V X7R 0603
Available Quantity: 26,568
Unit Price: 0.11
CAP CER 120PF 50V C0G/NP0 0805
Available Quantity: 1,920
Unit Price: 0.2
CAP CER 220PF 50V C0G/NP0 0603
Available Quantity: 16,989
Unit Price: 0.16
CAP CER 4700PF 50V X7R 0603
Available Quantity: 48,337
Unit Price: 0.1
CAP CER 56PF 50V C0G/NP0 0603
Available Quantity: 40
Unit Price: 0.12
CAP CER 120PF 50V C0G/NP0 0603
Available Quantity: 4,000
Unit Price: 0.16
CAP CER 10000PF 50V X7R 0603
Available Quantity: 163,896
Unit Price: 0.1
CAP CER 0.1UF 25V Y5V 0603
Available Quantity: 0
Unit Price: 0.21
CAP CER 27PF 50V C0G/NP0 0805
Available Quantity: 4,000
Unit Price: 0.21
CAP CER 82PF 50V C0G/NP0 0805
Available Quantity: 4,000
Unit Price: 0.2
CAP CER 150PF 50V C0G/NP0 0805
Available Quantity: 0
Unit Price: 0.23
CAP CER 0.015UF 50V X7R 1812
Available Quantity: 0
Unit Price: 0.71792
CAP CER 1500PF 630V X7R 1812
Available Quantity: 0
Unit Price: 0.64118
CAP CER 1500PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0.64118
CAP CER 1500PF 50V X7R 1812
Available Quantity: 0
Unit Price: 0.64118
CAP CER 1500PF 1.5KV X7R 1812
Available Quantity: 0
Unit Price: 0.81169