AE, ASB Series Brief Datasheet by KEMET

View All Related Products | Download PDF Datasheet
\ %‘\“\
For more information, samples
and engineering kits,
please visit us at www.kemet.com
or call 1.877.myKEMET.
Electronic Components
PRODUCTS
Why Choose KEMET
KEMET Electronics Corporation is a leading
global supplier of electronic components. We
offer our customers the broadest selection of
capacitor technologies in the industry, along
with an expanding range of electromechanical
devices, electromagnetic compatibility solutions
and supercapacitors. Our vision is to be the
preferred supplier of electronic component
solutions for customers demanding the highest
standards of quality, delivery and service.
SA1215 Copyright © 2015 KEMET
Applications
• Semiconductor manufacturing systems
• Precision machinery & mechatronics
• Mass-flow valves
• Medical equipment
• Measuring & analytical instrumentation
• Optical instrumentation
Multilayer Piezoelectric
Actuators
AE & ASB Series
Features & Benefits
Accurate nanometer positioning
Space-saving designs
High-speed response
Large generation of force
High reliability
Low power consumption
Long operational life
High electrostrictive factor
Operating temperature range of -25°C to +85°C
Maximum driving voltage of 150 VDC
RoHS/REACH compliant
Product Checklist
What force and displacement does
your design require?
What driving voltage(s) are available?
What is the ambient temperature
and humidity?
What are the size constraints?
Are you using electromagnetic actuators
for new design needs?
How fast is the ideal displacement
response time?
What kind of displacement accuracy
does your application need?
Ordering Information
AE Series
0505
Ceramic Cross
Section (mm)
0505 = 5 X 5
*Coating area is
not included
AE
Series
AE = Resin coated type
D44
Nominal
Displacement (µm)
The last two digits specify
the displacement values.
Example:
D44 = 44 µm
H40
Overall Length (mm)
Blank = Standard overall
lengths of 5, 10 or 20
H40 = 40
D
Thin Coating Type
D = Thin coating type
ASB Series
B
Housing Construction
& Operating
Temperature Range
B = Bellows
(pre-load),
maximum operating
temperature of 85°C
AS
Series
AS =
Encapsulated
in metal case
170
Nominal
Displacement (µm)
The first two
digits specify the
displacement values.
The last digit is an
exponent of 10.
Example:
170 = 17 µm
C
Maximum
Voltage
(VDC)
C = 150
801
Generated
Force (N)
The first two digits
specify the values.
The last digit is an
exponent of 10.
Example:
801 = 800 N =
80 kgf
N
Mount
Configuration
N = Female
thread type
F = Flange type
D
Drive Block
Configuration
D = V groove
0
New Design
Sequentially
numbered
starting from
zero.
LF
Environmental
Compliance
LF = RoHS/REACH
Compliant
(See detailed
“Environmental
Compliance”
information on
product datasheet)
F
Environmental
Compliance
F = RoHS/REACH
Compliant
(See detailed
“Environmental
Compliance”
information on
product datasheet)
AE Series
ASB Series
\
Electronic Components
PRODUCTS
Copyright © 2015 KEMET
SA1215
Electrical/Physical Characteristics
AE Series
Part Number
AE0203D04DF
AE0203D08DF
AE0203D16DF
AE0505D08DF
AE0505D16DF
AE1010D16DF
AE0505D44H40DF
AE1010D44H40DF
AE0203D44H40DF
Electrical
Capacitance (µF)
0.09
0.18
0.35
0.75
1.4
5.4
3.4
13.6
0.82
Energy/Power
Generated Force (N)
200
850
3,500
Cross Section
(mm)
2 x 3
5 x 5
10 x 10
5
10
20
10
20
20
40
40
40
Overall Length (mm)
4.6 ± 1.5
9.1 ± 1.5
17.4 ± 2.0
9.1 ± 1.5
17.4 ± 2.0
18.4 ± 3.5
42.0 ± 6.6
42.0 ± 6.6
42.0 ± 6.6
Displacement (µm)
at Maximum Voltage
of 150 VDC
Physical
ASB Series
Part Number
ASB170C801FD0LF
ASB170C801ND0LF
ASB340C801FD0LF
ASB510C801FD0LF
ASB510C801ND0LF
ASB680C801ND0LF
ASB680C801FD0LF
ASB340C801ND0LF
Electrical
Capacitance (µF)
1.5
3
4.5
6
Energy/Power
Generated Force (N)
800
17.0 ± 3
34.0 ± 6
51.0 ± 9
68.0 ± 12
Displacement (µm)
at Maximum Voltage
of 150 VDC
Physical
Multilayer Piezoelectric
Actuators
AE & ASB Series

Products related to this Datasheet

SOLENOID PIEZO 4.6UM 150V
Available Quantity: 63
Unit Price: 57.57
SOLENOID PIEZO 42.0UM 150V
Available Quantity: 34
Unit Price: 260.58
SOLENOID PIEZO 17.4UM 150V
Available Quantity: 11
Unit Price: 76
SOLENOID PIEZO 9.1UM 150V
Available Quantity: 9
Unit Price: 63.33
SOLENOID PIEZO 42.0UM 150V
Available Quantity: 9
Unit Price: 137.36
SOLENOID PIEZO 9.1UM 150V
Available Quantity: 8
Unit Price: 137.36
SOLENOID PIEZO 42.0UM 150V
Available Quantity: 4
Unit Price: 820.8
SOLENOID PIEZO 18.4UM 150V
Available Quantity: 3
Unit Price: 420
SOLENOID PIEZO 17UM 150V
Available Quantity: 2
Unit Price: 736.29
SOLENOID PIEZO 17UM 150V
Available Quantity: 1
Unit Price: 736.29
SOLENOID PIEZO 17.4UM 150V
Available Quantity: 0
Unit Price: 147.66
SOLENOID PIEZO 34UM 150V
Available Quantity: 0
Unit Price: 1012.5
SOLENOID PIEZO 34UM 150V
Available Quantity: 0
Unit Price: 1012.5
SOLENOID PIEZO 51UM 150V
Available Quantity: 0
Unit Price: 1215
SOLENOID PIEZO 51UM 150V
Available Quantity: 0
Unit Price: 1215
SOLENOID PIEZO 68UM 150V
Available Quantity: 0
Unit Price: 1471.5
SOLENOID PIEZO 68UM 150V
Available Quantity: 0
Unit Price: 1471.5