UTC-532A,C Datasheet by Advantech Corp

View All Related Products | Download PDF Datasheet
O®Iz CEFCC AINNTECH —
Interactive Self-service Terminals
Features
UTC-532 32" Ubiquitous Touch Computer
UTC-532A with AMD® G-Series T40E
UTC-532C with Intel Core™ i7
High Performance, Fanless
Built-in AMD® G-Series T40E (UTC-532A)
Built-in Intel Core™ i7 (UTC-532C)
Providing Natural Viewing Experience with 16:9 32" Display
Front panel complies with IP65 protection standard
All in one aluminum extrusion design
Landscape & Portrait screen mode support by different applications
VESA 200 mm standard mounting holes for varied mounting demands
Attachable design for panel & peripherals to extend function and applications
Specifications
Processor System
CPU AMD® G-Series T40E Dual-core 1.0 GHz
(UTC- 532A)
Intel Core™ i7 3517UE 1.7 GHz
(UTC-532C)
Chipset T40E + A50M Intel QM77
L2 Cache 512 KB 1 MB (L3, 4 MB)
Memory 1 x SO-DIMM DDR3 1066
up to 4GB
1 x SO-DIMM DDR3/DDR3L 1333/1600 MHz
up to 8 GB
HDD 1 x 2.5 internal SATA HDD bay
Network (LAN) 2 x Gigabit Ethernet ports
I/O Ports
3 x RS-232 COM (RS-422/485)*
4 x USB 2.0
2 x Gigabit Ethernet (RJ-45)
1 x VGA & HDMI
Audio Line-out x 1, Mic-in x 1
2 x RS-232 COM (RS-422/485)*
2 x USB 2.0, 2 x USB 3.0
2 x Gigabit Ethernet (RJ-45)
1 x VGA & HDMI
Audio Line-out x 1, Mic-in x 1
Stereo Speaker 3 W x 2
Bus expansion Full-size MiniPCIe/mSATA
Dimensions (W x H x D) 785.64 x 480.24 x 62.50 mm
Weight 18 kg (39.6 lb)
OS Support Windows XP/ XPE/ Embedded Windows 7/
Embedded Windows 8
Embedded Windows 7 /Embedded Windows 8/
Window 10 IoT Enterprise
Environmental Specifications
Operating Temperature 0 ~ 40° C (32 ~ 104° F)
Relative Humidity 10 ~ 95% @ 40° C non-condensing
Vibration 0.5G
Shock 5 G peak acceleration (11 msec. duration)
Certification CE, FCC, UL, CB, CCC, BSMI
Front Panel Protection IP65/ NEMA4 Compliant
Power
Input Rating 100-240VAC ~ 50/60Hz 2.5A
Power consumption Typical 95W
Max. 105W
LCD Display
Size/Type 32" TFT LCD with LED backlight
Max.Resolution 1920 x 1080
Max. Color 16.7 M
Pixel Pitch (mm) 0.36375 (H) x 0.36375 (W)
Brightness (cd/m2) 300
View Angle 178°/178°
Touch Screen (PE/GE)
Type Projected Capacitive Touch Panel (Pcap. Flat Glass) / Glass Panel (No touch function)
Light Transmission 90% ± 2% / 90%
Controller USB Interface / -
Introduction
UTC-532 features an all-in-one computing system equipped with wide format, touch based LCD panel. It is easy to integrate key peripherals and display systems for diversified
self-service and interactive signage deploy in different application areas. The systems deliver updated information with well-designed interactive interfaces, fully ensure relevant content
and targeted promotions are delivered. UTC series touch panel computers are the best investments to enhance user satisfaction, further brand equity, and maximize business profits.
Microsoft®
Windows
®
Embedded
RoHS
COMPLIANT
2002/95/EC
All product specifications are subject to change without notice, * identify as optional function Last updated : 18-Jul-2016
192,52 won ma
www.advantech.com/products
Online Download
Ordering Information
Part No. Description
UTC-532A-PE 32" AMD T40E Based fanless UTC with PCT.T/S. 4 GB RAM
UTC-532A-GE 32" AMD T40E Based fanless UTC with Glass. 4 GB RAM
UTC-532C-PE 32" Intel Core i7 Based fanless UTC with PCT.T/S. 4 GB RAM
UTC-532C-GE 32" Intel Core i7 Based fanless UTC with Glass. 4 GB RAM
1702002605 Power cord 2P FRANCE 10A/16A 220V 1.83M 90D
1702002600 Power Cord 3P UL/CSA(USA) 125V 10A 1.83M 180D
1700000596 Power Cord (China) CCC,10A 250V, 3P 1830mm
1700018704 Power Cord UK BSI 2P 10A 250V 180cm 18AWG
1960060677N001 IO Cover for UTC-532 series
UTC-532A
UTC-532C
A. Power switch
B. USB x 4
(USB 2.0 x 2, USB 3.0 x 2 for UTC-532C)
C. HDMI
D. VGA
E. LAN Port x 2
F. Antenna Port
G. Line-out
H. Mic-in
I. COM3 (UTC-532A only)
J. COM2
K. COM1
L. AC Power
Fully- Integrated I/O
A B E F G H I J K LC D
Side groove design for Flexible peripheral device Peripherals for UTC-500 series
Part No. Description
UTC-P01-A1E 5M Camera Module For UTC-5XX (USB connection)
UTC-P02-A0E Magnet Strip Reader For UTC-5XX (USB connection)
UTC-P03-A0E RFID Reader For UTC-5XX (USB connection)
UTC-P06-A0E Smart Card Reader For UTC-5XX (USB connection)
UTC-P07-A1E 1D/2D Barcode Reader For UTC-5XX (USB Connection)
UTC-P21-A0E 4 in 1 Modules Barcode reader + RFID + Card reader + MSR
Installation Accessory
Part No. Description
UTC-WALL-MOUNT2E Wall Mount kit for UTC-532
UTC-H01-STANDE H-shaped floor stand
785.64 40
62.50
292.82 100 100
140.12100100
VESA Hole
M6 depth=10mm
480.24

Products related to this Datasheet

32" UTC WITH AMD T40E / 4G MEMOR
Available Quantity: 0
Unit Price: 0
32" PCT.T/S PANEL WITH AMD T40E
Available Quantity: 0
Unit Price: 0
32" UTC WITH I7 3517UE / 4G MEMO
Available Quantity: 0
Unit Price: 0
32" PCT.T/S PANEL WITH I7 3517UE
Available Quantity: 0
Unit Price: 0