Front Panels, Handles Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId-vene
139
COMPONENTS / ACCESSORIES
FRONT PANELS, HANDLES
Identification strips
For type I, II extractor handle and
type IV injector/extractor handle
Width 4 HP
Packs of Order No.
100 3684.328
Injector/extractor handle type IVs
With push-button
For inserting and removing connectors with a
large number of pins. A metal insert ensures
reliable functioning, even at forces of up to 815 N.
Insertion/removal function
Push-button for locking and unlocking the
board type plug-in unit (cannot be extracted in
the locked position)
Optionally with ½ HP offset PCB attachment,
e. g. for component mounting on both sides
Optional integral micro-switch for “live insertion”
applications
ESD pin to dissipate static charges before
contacting the connectors and for precise
positioning of the board type plug-in unit
Keyable
Integral PCB attachment
Bayable
Material:
Plastic/metal
Supply includes:
Assembly parts.
Note:
Insertion only when used with front horizontal
rails, with 10 mm extension (B, B1, B2),
see page 109-110
With 3 U front panels, only one extractor handle
is required.
8.5
2.6
38
47.5
23.6
M2.5
Handles without offset
Handles with ½ HP offset
Installation Packs of Order No.
Order No.
top 13688.770
bottom 13688.771
Installation Packs of
top 13688.772
bottom 13688.773
Keys,
see page 124
Keyable guide rails,
see page 120
Keyable guide rails with 1/2 HP offset,
see page 121
Micro-switches,
see page 141
Connector pin for baying,
see page 139
Accessories:
+
Connection pin
For injector/extractor handles,
types IV, IVs and VII
The connection pin can be used to connect
injector/extractor handles, types IV, IVs and VII.
Material:
Steel
Packs of Order No.
20 3685.319

Products related to this Datasheet

HANDLE IV BOTTOM W/OUT OFF 1/2HP
Available Quantity: 10,870
Unit Price: 9.93
HANDLE IV TOP WITHOUT OFF 1/2HP
Available Quantity: 5,693
Unit Price: 9.93