Front Panels, Handles Datasheet by Wakefield-Vette

View All Related Products | Download PDF Datasheet
wakefieId-vene
138
COMPONENTS / ACCESSORIES
FRONT PANELS, HANDLES
Extractor handle type I and type II
Suitable for flat front panels/U-channel front
panels
With removal function
May be used in combination with horizontal
rails with 10 mm extension.
Supply includes:
Assembly parts
Note:
With 3 U, only one extractor handle is required.
15
30
1 2
2.6
6.1
M2.5
26
14
15
12.6
22.9
29
41
2.6
6.1 M2.5
15
12.6
22.9
1 2
Type I extractor handle, 15 mm
Type II extractor handle, 30 mm
Color Packs of Order No.
grey 13685.587
black 13685.589
Color Packs of Order No.
grey 13685.588
black 13685.590
1
2
Identification strips for extractor handles,
see page 139
Accessories:
+
Injector/extractor handle type IV
Handles with micro-switch
For inserting and removing connectors with
a large number of pins.
Insertion/removal function
Integral microswitch for “live insertion”
applications
Self-activation of the micro-switch during
insertion/removal
ESD pin to dissipate static charges before
contacting the connectors and for precise
positioning of the board type plug-in unit
Keyable
Integral PCB attachment
Self-locking
Bayable
Handle without micro-switch
Description see above. Micro-switch may be
retrofitted.
Supply includes:
1 handle without or with micro-switch,
assembly parts.
Note:
Insertion only when used with front horizontal
rails, with 10 mm extension (B, B1, B2),
see page 109-110
With 3 U front panels, only one extractor
handle is required.
38
2.6
47.5
M2.5
8.5
23.6
38
Handles with micro-switch
Handle without micro-switch
Color Installation Packs of
Color Installation Packs of
Order No.
grey top 1 3686.905
grey bottom 1 3686.904
black top 1 3686.907
black bottom 1
grey top 1
grey bottom 1
black top 1
black bottom 1
3686.906
Order No.
3686.901
3686.900
3686.903
3686.902
Keys,
see page 124
Keyable guide rails,
see page 120
Micro-switches,
see page 141
Connector pin for baying,
see page 139
Accessories:
+
Injector/extractor handle type IV
8 HP, bayed
Suitable for two front panels 4 HP that must be
connected to another mechanically.
Supply includes:
2 bayed handles,
fully assembled.
Color Installation Packs of Order No.
Black Bottom 1 3686.908
Black Top 1 3686.909
Connector pin for baying,
see page 139
Accessories:
+

Products related to this Datasheet

HANDLETYP IV BLACK BOTTOM W/O SW
Available Quantity: 691
Unit Price: 9.87
HANDLE TYPE I 4HP BLACK
Available Quantity: 595
Unit Price: 5.04
HANDLE TYPE II 4HP BLACK
Available Quantity: 72
Unit Price: 5.61
HANDLE TYPE I 4HP GRAY
Available Quantity: 56
Unit Price: 5.04
HANDLE TYP IV BLACK TOP W/O SW
Available Quantity: 56
Unit Price: 9.87
HANDLE TYPE II 4HP GRAY
Available Quantity: 50
Unit Price: 5.61