KP1836 Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. www.vishay.com/doc?99912 www vwshay cam/doc’726033 ® RoHS comm moss» FREE GREEN domm®vwshay com www \shay com/do 91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 1Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AC and Pulse Film/Foil Capacitors
Radial Potted Type
FEATURES
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
High voltage, very high current and high pulse
operations, deflection circuits in TV sets
(fly-back tuning)
Electronic ballasts, protection circuits in SMPS’s
Snubber and SCR commutating circuits
Note
For further details, please refer to the general information available at www.vishay.com/doc?26033
QUICK REFERENCE DATA
Capacitance range 100 pF to 0.22 µF
Capacitance tolerances ± 10 %, ± 5 %
Climatic testing class according to IEC 60068 55/100/56
Dielectric Polypropylene film
Electrodes Aluminum foil
Construction Extended aluminum foil, internal series connection, double-sided metallized,
polyester carrier film
Leads Tinned wire
Marking Manufacturer’s logo, type, C-value, rated voltage, tolerance, data of manufacture
Coating Flame retardant plastic case (UL-class 94 V-0), epoxy resin sealed
Insulation resistance Measured at 500 VDC after one minute
100 000 M minimum value (1000 G typical value)
Operating temperature range -55 °C to +100 °C
Rated DC voltages 630 VDC, 1000 VDC, 1250 VDC, 1600 VDC, 2000 VDC
Permissible AC voltages (RMS) up to 60 Hz 300 VAC, 350 VAC, 400 VAC, 500 VAC, 600 VAC
Test voltages (electrode/electrode) 2 x UR for 2 s
Temperature coefficient -250 x 10-6/°C (typical value)
Capacitance drift Up to +40 °C, ± 0.5 % for a period of two years
Derating for DC and AC category voltage UCAt +85 °C: UC = 1.0 UR
At +100 °C: UC = 0.7 UR
Self inductance ~ 6 nH measured with 2 mm long leads
Pull test on leads 30 N in direction of leads according to IEC 60068-2-21
Reliability Operational life > 300 000 h
Failure rate < 1 FIT (0.5 x UR and 40 °C)
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 2Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) Letter code for packing please see table “Recommended Packaging”
Note
If the maximum pulse voltage is less than the rated voltage higher dV/dt values can be permitted
DIMENSIONS in millimeters
d
16 1.0
< 16 0.8
MAXIMUM PULSE RISE TIME
PCM
(mm)
MAXIMUM PULSE RISE TIME dV/dt [V/μs]
630 VDC 1000 VDC 1250 VDC 1600 VDC 2000 VDC
15 6500 8200 11 100 13 900 13 900
22.5 2600 3200 4600 6000 9800
27.5 1800 2300 3100 4000 6000
37.5 1200 1500 1900 2400 3500
DISSIPATION FACTOR tan
MEASURED AT C 0.1 μF C > 1.0 μF
1 kHz 0.3 x 10-3 0.3 x 10-3
10 kHz 0.4 x 10-3 0.4 x 10-3
100 kHz 1 x 10-3 -
Maximum values
123456
KP1836
789
210
10 11
13
12
5
13
D
45 %
5 10 %
Tolerance
Type
0.0010 µF 210
Example for
Capacitance Code
63 = 630
10 = 1000
12 = 1250
13 = 1600
20 = 2000
Voltage (VDC) Letter Code for Packing (1)
w
Ø dt
l
PCM ± 0.4
h
lt = 6 - 1
(other on request)
0.6
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 3Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS (1)
(w x h x l)
(mm)
PCM
630
0.0027 -227
63 300
5.5 x 10.5 x 18.0 15
0.0033 -233 5.5 x 10.5 x 18.0 15
0.0039 -239 6.5 x 12.5 x 18.0 15
0.0047 -247 6.5 x 12.5 x 18.0 15
0.0056 -256 7.5 x 13.5 x 18.0 15
0.0068 -268 7.5 x 13.5 x 18.0 15
0.0082 -282 8.5 x 14.5 x 18.0 15
0.010 -310 8.5 x 14.5 x 18.0 15
0.012 -312 8.5 x 17.5 x 18.0 15
0.015 -315 10.5 x 17.5 x 18.0 15
0.018 -318 7.5 x 15.5 x 26.5 22.5
0.022 -322 7.5 x 15.5 x 26.5 22.5
0.027 -327 8.5 x 16.5 x 26.5 22.5
0.033 -333 10.5 x 18.5 x 26.5 22.5
0.039 -339 10.5 x 18.5 x 26.5 22.5
0.047 -347 10.5 x 18.5 x 26.5 22.5
0.056 -356 11.5 x 20.5 x 31.5 27.5
0.068 -368 11.5 x 20.5 x 31.5 27.5
0.082 -382 11.5 x 20.5 x 31.5 27.5
0.10 -410 13.5 x 23.5 x 31.5 27.5
0.12 -412 12.5 x 22.5 x 41.5 37.5
0.15 -415 12.5 x 22.5 x 41.5 37.5
0.18 -418 14.5 x 24.5 x 41.5 37.5
0.22 -422 14.5 x 24.5 x 41.5 37.5
1000
0.0018 -218
10 350
5.5 x 10.5 x 18.0 15
0.0022 -222 5.5 x 10.5 x 18.0 15
0.0027 -227 6.5 x 12.5 x 18.0 15
0.0033 -233 6.5 x 12.5 x 18.0 15
0.0039 -239 7.5 x 13.5 x 18.0 15
0.0047 -247 7.5 x 13.5 x 18.0 15
0.0056 -256 8.5 x 14.5 x 18.0 15
0.0068 -268 8.5 x 14.5 x 18.0 15
0.0082 -282 6.5 x 14.5 x 26.5 22.5
0.010 -310 6.5 x 14.5 x 26.5 22.5
0.012 -312 7.5 x 15.5 x 26.5 22.5
0.015 -315 7.5 x 15.5 x 26.5 22.5
0.018 -318 8.5 x 16.5 x 26.5 22.5
0.022 -322 8.5 x 16.5 x 26.5 22.5
0.027 -327 10.5 x 18.5 x 26.5 22.5
0.033 -333 11.5 x 20.5 x 31.5 27.5
0.039 -339 11.5 x 20.5 x 31.5 27.5
0.047 -347 11.5 x 20.5 x 31.5 27.5
0.056 -356 12.5 x 22.5 x 41.5 37.5
0.068 -368 12.5 x 22.5 x 41.5 37.5
0.082 -382 12.5 x 22.5 x 41.5 37.5
0.10 -410 14.5 x 24.5 x 41.5 37.5
0.12 -412 14.5 x 24.5 x 41.5 37.5
0.15 -415 16.0 x 28.5 x 41.5 37.5
0.18 -418 16.0 x 28.5 x 41.5 37.5
0.22 -422 18.0 x 32.5 x 41.5 37.5
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 4Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1250
0.0012 -212
12 400
5.5 x 10.5 x 18.0 15
0.0015 -215 5.5 x 10.5 x 18.0 15
0.0018 -218 6.5 x 12.5 x 18.0 15
0.0022 -222 6.5 x 12.5 x 18.0 15
0.0027 -227 7.5 x 13.5 x 18.0 15
0.0033 -233 7.5 x 13.5 x 18.0 15
0.0039 -239 6.5 x 14.5 x 26.5 22.5
0.0047 -247 6.5 x 14.5 x 26.5 22.5
0.0056 -256 6.5 x 14.5 x 26.5 22.5
0.0068 -268 6.5 x 14.5 x 26.5 22.5
0.0082 -282 57.5 x 15.5 x 26.5 22.5
0.010 -310 7.5 x 15.5 x 26.5 22.5
0.012 -312 10.5 x 18.5 x 26.5 22.5
0.015 -315 10.5 x 18.5 x 26.5 22.5
0.018 -318 11.0 x 21.0 x 26.5 22.5
0.022 -322 11.0 x 21.0 x 26.5 22.5
0.027 -327 11.0 x 21.0 x 31.0 27.5
0.033 -333 11.0 x 21.0 x 31.0 27.5
0.039 -339 13.5 x 23.5 x 31.5 27.5
0.047 -347 13.5 x 23.5 x 31.5 27.5
0.056 -356 12.5 x 23.5 x 41.5 37.5
0.068 -368 12.5 x 22.5 x 41.5 37.5
0.082 -382 14.5 x 24.5 x 41.5 37.5
0.10 -410 14.5 x 24.5 x 41.5 37.5
0.12 -412 16.0 x 28.5 x 41.5 37.5
0.15 -415 16.0 x 28.5 x 41.5 37.5
0.18 -418 20.0 x 40.0 x 42.5 37.5
0.22 -422 20.0 x 40.0 x 42.5 37.5
1600
0.00068 -168
13 500
5.5 x 10.5 x 18.0 15
0.0010 -210 5.5 x 10.5 x 18.0 15
0.0012 -212 6.5 x 12.5 x 18.0 15
0.0015 -215 6.5 x 12.5 x 18.0 15
0.0018 -218 6.5 x 14.5 x 26.5 22.5
0.0022 -222 6.5 x 14.5 x 26.5 22.5
0.0027 -227 6.5 x 14.5 x 26.5 22.5
0.0033 -233 6.5 x 14.5 x 26.5 22.5
0.0039 -239 7.5 x 15.5 x 26.5 22.5
0.0047 -247 7.5 x 15.5 x 26.5 22.5
0.0056 -256 8.5 x 16.5 x 26.5 22.5
0.0068 -268 8.5 x 16.5 x 26.5 22.5
0.0082 -282 10.5 x 18.5 x 26.5 22.5
0.010 -310 10.5 x 18.5 x 26.5 22.5
0.012 -312 11.5 x 20.5 x 31.5 27.5
0.015 -315 11.5 x 20.5 x 31.5 27.5
0.018 -318 11.5 x 20.5 x 31.5 27.5
0.022 -322 11.5 x 20.5 x 31.5 27.5
0.027 -327 13.5 x 23.5 x 31.5 27.5
0.033 -333 13.5 x 23.5 x 31.5 27.5
0.039 -339 12.5 x 22.5 x 41.5 37.5
0.047 -347 12.5 x 22.5 x 41.5 37.5
0.056 -356 14.5 x 24.5 x 41.5 37.5
0.068 -368 14.5 x 24.5 x 41.5 37.5
0.082 -382 16.0 x 28.5 x 41.5 37.5
0.10 -410 16.0 x 28.5 x 41.5 37.5
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS (1)
(w x h x l)
(mm)
PCM
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 5Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Further C-values upon request
(1) For tolerances see chapter “Space Requirements for Printed-Circuit Board Applications and Dimension Tolerances”
Notes
(1) S = Box size 55 mm x 210 mm x 340 mm (W x H x L)
(2) L = Box size 60 mm x 360 mm x 510 mm (W x H x L)
2000
0.00010 -110
20 600
5.5 x 10.5 x 18.0 15
0.00015 -115 5.5 x 10.5 x 18.0 15
0.00022 -122 5.5 x 10.5 x 18.0 15
0.00033 -133 5.5 x 10.5 x 18.0 15
0.00047 -147 5.5 x 10.5 x 18.0 15
0.00068 -168 5.5 x 10.5 x 18.0 15
0.0010 -210 6.5 x 14.5 x 26.5 22.5
0.0012 -212 6.5 x 14.5 x 26.5 22.5
0.0015 -215 6.5 x 14.5 x 26.5 22.5
0.0018 -218 6.5 x 14.5 x 26.5 22.5
0.0022 -222 6.5 x 14.5 x 26.5 22.5
0.0027 -227 7.5 x 15.5 x 26.5 22.5
0.0033 -233 7.5 x 15.5 x 26.5 22.5
0.0039 -239 10.5 x 18.5 x 26.5 22.5
0.0047 -247 10.5 x 18.5 x 26.5 22.5
0.0056 -256 10.5 x 18.5 x 26.5 22.5
0.0068 -268 11.5 x 20.5 x 31.5 27.5
0.0082 -282 11.5 x 20.5 x 31.5 27.5
0.010 -310 11.5 x 20.5 x 31.5 27.5
0.012 -312 13.5 x 23.5 x 31.5 27.5
0.015 -315 13.5 x 23.5 x 31.5 27.5
0.018 -318 15.0 x 24.5 x 31.5 27.5
0.022 -322 15.0 x 24.5 x 31.5 27.5
0.027 -327 14.5 x 24.5 x 41.5 37.5
0.033 -333 14.5 x 24.5 x 41.5 37.5
0.039 -339 16.0 x 28.5 x 41.5 37.5
0.047 -347 16.0 x 28.5 x 41.5 37.5
RECOMMENDED PACKAGING
LETTER
CODE
TYPE OF
PACKAGING
HEIGHT (H)
(mm)
REEL DIAMETER
(mm)
ORDERING CODE
EXAMPLES
PCM
15
PCM
22.5 TO 27.5
PCM
37.5
D Ammo 16.5 S (1) KP1836-168/205-D x - -
G Ammo 18.5 S (1) KP1836-168/205-G x - -
F Reel 16.5 350 KP1836-168/205-F x - -
W Reel 18.5 350 KP1836-168/205-W x - -
V Reel 18.5 500 KP1836-310/134-V x x -
G Ammo 18.5 L (2) KP1836-310/134-G - x -
- Bulk - - KP1836-310/134 x x x
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
CAPACITANCE
CODE
VOLTAGE
CODE VAC
DIMENSIONS (1)
(w x h x l)
(mm)
PCM
VISHAY. www.v\shay.com/doc728139 www.v\shay.com/doc?28171 dcflm®vwshay Corn www.v\shay.com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 6Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting on printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
For pitches 15 mm the capacitors shall be mechanically fixed by the leads
For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements for Printed-Circuit Board Applications and Dimension Tolerances
For the maximum product dimensions and maximum space requirements for length (lmax.), width (wmax.), and height (hmax.)
following tolerances must be taken in account in the envelopment of the components as shown in the drawings below:
For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm and h = 0.1 mm
For products with pitch = 37.5 mm, w = l = 0.7 mm and h = 0.5 mm
For products with pitch = 52.5 mm, w = l = 1.0 mm and h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
For the minimum product dimensions for length (lmin.), width (wmin.), and height (hmin.) following tolerances of the components
are valid:
lmin. = l - l, wmin. = w - w, and hmin. = h - h following
For products with pitch 10 mm, l = 0.3 mm and w = h = 0.3 mm
For products with pitch = 15 mm, l = 0.5 mm and w = h = 0.5 mm
For products with 15 mm < pitch 27.5 mm, l = 1.0 mm and w = h = 0.5 mm
For products with pitch = 37.5 mm, l = 1.0 mm and w = h = 1.0 mm
For products with pitch = 52.5 mm, l = 1.5 mm and w = h = 1.0 mm
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
STORAGE TEMPERATURE
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation.
RATINGS AND CHARACTERISTICS REFERENCE CONDITIONS
Unless otherwise specified, all electrical values apply to an ambient free temperature of 23 °C ± 1 °C, an atmospheric pressure
of 86 kPa to 106 kPa, and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
Eccentricity
wmax. = w + Δw
hmax. = h + Δh
Imax. = I + ΔI
Seating plane
VISHAY. 115fo \m@wshay.com www.mshay.com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 7Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERMISSIBLE AC VOLTAGE VS. FREQUENCY
10
100
1000
10000
10
100
1000
1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
VRMS (V)
f (Hz)
2nd line
630 V
DC
2700 pF
4700 pF
0.010 µF
0.027 µF
0.047 µF
0.10 µF
0.22 µF
10
100
1000
10000
10
100
1000
1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
VRMS (V)
f (Hz)
2nd line
2200 pF
4700 pF
0.01 µF
0.022 µF
0.047 µF
0.10 µF
0.22 µF
DC
1000 V
10
100
1000
10000
10
100
1000
1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
VRMS (V)
f (Hz)
2nd line
1250 VDC
1200 pF
2200 pF
4700 pF
0.01 µF
0.022 µF
0.047 µF
0.10 µF
0.22 µF
10
100
1000
10000
10
100
1000
1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
VRMS (V)
f (Hz)
2nd line
1600 V
DC
150 pF
470 pF
1000 pF
2200 pF
4700 pF
0.010 µF
0.022 µF
0.047 µF
0.10 µF
10
100
1000
10000
10
100
1000
1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
VRMS (V)
f (Hz)
2nd line
2000 V
DC
150 pF
470 pF
1000 pF
2200 pF
4700 pF
0.010 µF
0.022 µF
0.047 µF
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 8Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The component temperature rise (T) can be measured or calculated by T = P/G:
T = component temperature rise (°C) with a maximum of 15 °C
P = power dissipation of the component (mW)
G = heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid thermal radiation or convection, the capacitor should be tested in a closed area from air circulation.
HEAT CONDUCTIVITY (G) AS A FUNCTION OF CAPACITOR BODY THICKNESS IN mW/°C
wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 15 mm PITCH 22.5 mm PITCH 27.5 mm PITCH 37.5 mm PITCH 52.5 mm
5.5 10.0 - - - -
6.5 13.0 20.0 - - -
7.5 15.0 22.0 - - -
8.5 16.0 24.0 - - -
9.0 - - 32.0 - -
10.5 - 30.0 - - -
11.0 - - 38.0 - -
11.5 - - 38.0 - -
12.5 - 34.0 - - -
13.0 - - 45.0 - -
13.5 - - 45.0 - -
15.0 - - 50.0 - -
16.5 - - 58.0 - -
18.0 - - 60.0 - -
18.5 - - - 90.0 -
20.0 - - 73.0 - -
21.0 - - 70.0 - -
21.5 - - - 102.0 -
24.0 - - - 118.0 -
25.0 - - - - 155.0
30.0 - - - 135.0 170.0
35.0 - - - - 200.0
Thermocouple
CBA758
VISHAY. dc-fi|m@vishay.com dcflm®vwshay Corn www.v\shay.com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 9Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (Up) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (Up-p) shall not be greater than the maximum (Up-p) to avoid the ionization inception level
3. The voltage peak slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration
4. The maximum component surface temperature rise must be lower than the limits (see graph “Max. allowed component
temperature rise”).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included).
7. For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For
information depending of the capacitance value and the number of parallel connections contact dc-film@vishay.com.
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb ≤ 85 °C 85 °C < Tamb ≤ 100 °C
Maximum continuous RMS voltage URAC URAC
Maximum temporary RMS-over voltage (< 24 h) 1.25 x URAC 0.875 x URAC
Maximum peak voltage (Vo-p) (< 2 s) 1.6 x URDC 1.1 x URDC
2dU
dt
-------


0
T
dt UNDC
dU
dt
-------


rated
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 10 Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-14 and
Specific Reference Data”.
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of this
specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.3 Robustness of terminationsTensile and bending No visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan : 0.002
Compared to values measured initially
SUB-GROUP C1B OTHER PART OF SAMPLE OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.15 Solvent resistance of the marking Isopropyl alcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = lower category temperature
B = upper category temperature
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting: see section “Mounting” for more
information
Procedure B4:
frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
No visible damage
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 11 Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B OTHER PART OF SAMPLE OF SUB-GROUP C1
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting: see section “Mounting” for more
information
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance |C/C| 2 % of the value measured in 4.6.1
Tangent of loss angle Increase of tan : 0.002
Compared to values measured in 4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C1 COMBINED SAMPLE OF SPECIMENS OF SUB-GROUPS C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: +100 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cyclesVoltage proof = URDC for 1 minute within
15 minutes after removal from test chamber
4.10.6.2 Final measurements Visual examination No breakdown or flashover
Capacitance No visible damage
Legible marking
|C/C| 3 % of the value measured initially.
Tangent of loss angle Increase of tan : 0.003
Compared to values measured in 4.3.1 or
4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH,
no load
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 minute within
15 minutes after removal from test chamberNo permanent breakdown or flash-over
Visual examination No visible damage
Legible marking
Capacitance|C/C| 3 % of the value measured initially.
Tangent of loss angle Increase of tan : 0.001
Compared to values measured in 4.3.1 or
4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
KP1836
www.vishay.com Vishay Roederstein
Revision: 06-May-2019 12 Document Number: 26021
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3A
4.12.1 Endurance test at 50 Hz
alternating voltage
Duration: 2000 h
Voltage: 1.0 x URAC at 100 °C
4.12.1.1 Initial measurements Capacitance
Tangent of loss angle: at 10 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance|C/C| 5 % of the value measured in 4.12.1
Tangent of loss angle Increase of tan : 0.004
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.2.6 Temperature characteristics
Initial measurements
Intermediate measurements
Capacitance
Capacitance at: -55 °C
Capacitance at: 20 °C
Capacitance at: 100 °C
For -55 °C to +20 °C:
+1 % |C/C| 3.75 % or
for 20 °C to 105 °C:
-6 % |C/C| 0 %
Final measurements Capacitance As specified in section “Capacitance” of this
specification
Insulation resistance As specified in section “Insulation
Resistance” of this specification
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle at 100 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % compared to values measured in
4.13.1.
Tangent of loss angle Increase of tan : 0.005
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RURDC
2.5 x C (dU/dt)
----------------------------------------
=
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 100PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7264
CAP FILM 100PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7208
CAP FILM 100PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.5792
CAP FILM 100PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7242
CAP FILM 150PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7168
CAP FILM 150PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6868
CAP FILM 150PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.5792
CAP FILM 150PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7242
CAP FILM 220PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7456
CAP FILM 220PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6426
CAP FILM 220PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.592
CAP FILM 220PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.864
CAP FILM 220PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7136
CAP FILM 220PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.816
CAP FILM 220PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6176
CAP FILM 220PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7378
CAP FILM 270PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6272
CAP FILM 270PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6016
CAP FILM 330PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6944
CAP FILM 330PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.606
CAP FILM 330PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.606
CAP FILM 330PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7956
CAP FILM 330PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.5792
CAP FILM 330PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.585
CAP FILM 330PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.585
CAP FILM 330PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6834
CAP FILM 330PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6816
CAP FILM 330PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.5792
CAP FILM 470PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6944
CAP FILM 470PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.639
CAP FILM 470PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7242
CAP FILM 470PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6048
CAP FILM 470PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.654
CAP FILM 470PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7616
CAP FILM 470PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.704
CAP FILM 470PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6016
CAP FILM 680PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6976
CAP FILM 680PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7242
CAP FILM 680PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6016
CAP FILM 680PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6868
CAP FILM 680PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7264
CAP FILM 680PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 0.624
CAP FILM 820PF 5% 1.6KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7168
CAP FILM 820PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.624
CAP FILM 1000PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6816
CAP FILM 1000PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.714
CAP FILM 1000PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7412
CAP FILM 1000PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.6176
CAP FILM 1000PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7038
CAP FILM 1000PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.26362
CAP FILM 1000PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.19519
CAP FILM 1500PF 5% 1.25KVDC RAD
Available Quantity: 0
Unit Price: 0.6624
CAP FILM 1500PF 10% 1.25KVDC RAD
Available Quantity: 0
Unit Price: 0.6432
CAP FILM 1500PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.8262
CAP FILM 1500PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.8092
CAP FILM 1500PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.7412
CAP FILM 1500PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 0.8092
CAP FILM 1500PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.31762
CAP FILM 1500PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.26362
CAP FILM 1800PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.36081
CAP FILM 1800PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.15919
CAP FILM 2200PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6784
CAP FILM 2200PF 10% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.6432
CAP FILM 2200PF 5% 1.25KVDC RAD
Available Quantity: 0
Unit Price: 0.7412
CAP FILM 2200PF 10% 1.25KVDC RAD
Available Quantity: 0
Unit Price: 0.7378
CAP FILM 2200PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.42562
CAP FILM 2200PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.278
CAP FILM 2200PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.36081
CAP FILM 2200PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.296
CAP FILM 3300PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.7922
CAP FILM 3300PF 10% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.697
CAP FILM 3300PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.42562
CAP FILM 3300PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.278
CAP FILM 3300PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.73038
CAP FILM 3300PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.64221
CAP FILM 4700PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.7766
CAP FILM 4700PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.60438
CAP FILM 4700PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 2.08741
CAP FILM 4700PF 10% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 1.995
CAP FILM 4700PF 5% 630VDC RADIAL
Available Quantity: 0
Unit Price: 0.8126
CAP FILM 4700PF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 0.6868
CAP FILM 5600PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.7766
CAP FILM 5600PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.6884
CAP FILM 6800PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.1016
CAP FILM 6800PF 10% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 0.954
CAP FILM 6800PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.8228
CAP FILM 6800PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.7346
CAP FILM 8200PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 1.95782
CAP FILM 8200PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.00341
CAP FILM 10000PF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.404
CAP FILM 10000PF 10% 1KVDC RAD
Available Quantity: 0
Unit Price: 1.332
CAP FILM 10000PF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.01629
CAP FILM 10000PF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.06641
CAP FILM 10000PF 5% 2KVDC RADIAL
Available Quantity: 0
Unit Price: 2.5584
CAP FILM 10000PF 10% 2KVDC RAD
Available Quantity: 0
Unit Price: 2.47648
CAP FILM 10000PF 5% 630VDC RAD
Available Quantity: 0
Unit Price: 1.134
CAP FILM 10000PF 10% 630VDC RAD
Available Quantity: 0
Unit Price: 1.0836
CAP FILM 0.011UF 5% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.18008
CAP FILM 0.011UF 10% 1.6KVDC RAD
Available Quantity: 0
Unit Price: 2.06704
CAP FILM 0.012UF 5% 1KVDC RADIAL
Available Quantity: 0
Unit Price: 1.68838