BFC2_808 5mm Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ® ROHS cowum ww shay.com/doc?99912 dcflm®vwshay Corn www.v\shay.com/doc?91000
BFC2 808 .....
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 1Document Number: 28526
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ø 5 mm Film Dielectric Trimmers
FEATURES
Housing diameter 5 mm
Top and bottom or top adjustment
•Round head
Mounting: radial
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Impedance matching circuits
•RF
• Medical
For consumer and industrial equipment
QUICK REFERENCE DATA
Rated DC voltage 150 VDC
Test DC voltage for 1 min 300 VDC
Maximum contact resistance 10 m
Minimum insulation resistance 10 000 M
Category temperature range PP -40 °C to +70 °C
PTFE -40 °C to +85 °C
Climatic category (IEC 60068) PP 40/070/21
PTFE 40/085/21
Minimum storage temperature -55 °C
Related specification IEC 60418-1 and 4
Effective angle of rotation 180° (rotation in 180° only, see “Life of Trimmer”)
Operating torque Cmax. < 20 pF 1 mNm to 15 mNm
Cmax. 20 pF 1 mNm to 25 mNm
Maximum axial thrust 2 N
Capacitance range (Cmin. / Cmax.) 0.35 pF / 1.5 pF to 4 pF / 27 pF
Life of trimmer Maximum 10 cycles: rotation in 180° only (the electrical and mechanical
performance is not guaranteed if rotated beyond 10 cycles)
Quality level
Sampling and data evaluation for quality level in accordance
with “MIL-STD-105D” and “IEC 60410”:
< 0.15 % major defects
< 0.65 % minor defects
Each capacitor is tested for minimum Cmax. and is also subjected to the full test voltage.
— V VISHAY. Com/605791000 Corn Hummwsha d
BFC2 808 .....
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 2Document Number: 28526
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
Trimmers BFC2 808 ..... series, with round head
CAPACITANCE AND RELEVANT PHYSICAL DIMENSIONS
Cmin. / Cmax.
(pF)
Hmax.
(mm)
Wmax.
(mm)
Lmax.
(mm)
0.35 / 1.5 7.0 5.5 7.3
1.5 / 5 7.0 5.5 7.3
3 / 10 7.0 5.5 7.3
3 / 15 8.8 5.5 7.3
4 / 20 8.8 5.5 7.3
4 / 27 9.0 6.2 7.8
3
+ 0.7
- 0.5
0.3
+ 0.1
0
0.4
+ 0.2
0
1.15 max.
5.6 ± 0.2
2.2 ± 0.2
3 ± 0.5
5.1 ± 0.2
1.6 ± 0.2
L
W
H
Ø 2.2
0.6
(1)
(1)
0.5
1.3
Hole pattern
P
VISHAY. www vwshay com/doc728171 durmm@v\shay com www \shay com/do 91000
BFC2 808 .....
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 3Document Number: 28526
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
The trimmer has a lead pitch of 5.08 mm or 5.6 mm and can
be mounted on printed-circuit boards with a minimum hole
diameter of 1.25 mm.
PACKAGING
Bulk packaged in cardboard boxes lined with expanded
plastic, 1000 units per box.
Note
(1) C: 60 % to 80 % of Cmax.; Tamb: from +20 °C to +70 °C
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile, we refer to the application note “Soldering Guidelines for Film
Capacitors”: www.vishay.com/doc?28171
ORDERING INFORMATION
Cmin. / Cmax.
(pF)
CATALOG NUMBER BFC2 808 .....
TOP AND BOTTOM ADJUSTMENT
(P = 5.6 mm)
TOP ADJUSTMENT ONLY
(P = 5.6 mm)
TOP ADJUSTMENT ONLY
(P = 5.08 mm)
POLYTETRAFLUORETHYLENE
0.35 / 1.5 22158 - -
POLYPROPYLENE
1.2 / 5 - 24508 -
1.5 / 5 23508 - 20508
1.5 / 7 - 24708 -
3 / 10 23109 - 20109
3 / 15 23159 - 20159
4 / 20 23209 - 20209
4 / 27 23279 - 20279
ELECTRICAL DATA
GUARANTEED
MAX. Cmin. /
MIN. Cmax.
AT 200 kHz
(pF)
tan
AT Cmax. x 10-4 TEMP.
COEFF. (1)
(10-6/K)
MIN. fres
AT Cmax.
(MHz)
COLOR
OF
BASE
SMALLEST
PACKAGING
QUANTITY
CATALOG NUMBER
BFC2 ... .....
1 MHz 100 MHz
0.35 / 1.5 10 - -450 ± 550 - - 1000 ....80822158
1.2 / 5 10 - -200 ± 550 - Grey 1000 ....80824508
1.5 / 5 10 25 -200 ± 550 700 Grey 1000 ....80820508
....80823508
1.5 / 7 10 - -50 ± 550 - Grey 1000 ....80824708
3 / 10 10 25 -250 ± 550 500 Yellow 1000 ....80820109
....80823109
3 / 15 10 25 -250 ± 550 400 Blue 1000 ....80820159
....80823159
4 / 20 10 25 -250 ± 400 300 Green 1000 ....80820209
....80823209
4 / 27 10 25 -250 ± 400 300 Red 1000 ....80820279
....80823279
TEST PROCEDURES AND REQUIREMENTS
IEC
60418-1
CLAUSE
IEC 60068
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
4.2 Method of mounting Method A
14 Capacitance drift After TC measurement C/C: 3 % for Cmax.10pF
C/C: 2 % for Cmax. > 10pF
19 Thrust Axial thrust of 2N C/C: 0.4 %
21 Robustness of terminations:
21.1 Ua Tensile 1N No damage
21.2 Ub Bending 1 cycle No damage
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
BFC2 808 .....
www.vishay.com Vishay BCcomponents
Revision: 04-Aug-15 4Document Number: 28526
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
22 Na Rapid change of temperature 1 cycle; 0.5 h at lower and
0.5 h at upper category temperature
C/C: 2.5 %
23 T Soldering:
Ta Solderability Solder bath immersion 3mm;
235°C;2s
Good wetting;
no mechanical damage
Tb Resistance to heat Solder bath: 260°C;10s No mechanical damage
24 Eb Impact bump 4000 ± 10bumps; 40g;6ms C/C: 1 %;
no mechanical damage
25 Fc Vibration Frequency 10 Hzto55Hz;
amplitude 0.75mm;
1.5 h
C/C: 1 %;
no mechanical damage
26 Climatic sequence:C/C: 4 %
26.1 B Dry heat 16h at upper category temperature tan or PP and PTFE foil: 15 x 10-4
tan for PC foil: 80x10-4
Rins.: 10 000M
Rotor contact R: 10m
26.2 D Damp heat accelerated,
first cycle
1 cycle; 24 h; +40°C;
95% to100 % RH
Voltage proof:
300V for 1min
26.3 Aa Cold 16h; -40°C Visual examination:
no mechanical damage
26.5 Damp heat accelerated,
remaining cycles
1 cycle; 24 h; +40°C;
95% to100 % RH
Operating torque:
1mNm to20mNm for Cmax.<20pF;
1mNm to30 mNm for Cmax. 20pF
27 Ca Damp heat steady state 21 days; +40°C;
90% to95 % RH
C/C: 3 %
tan for PP and PTFE foil: 15 x10-4;
tan for PC foil: 80x10-4
Rins.: 10 000M;
Rotor contact R: 10m
Voltage proof:
300V for 1min
Visual examination:
no mechanical damage
Operating torque:
1mNm to20mNm for Cmax. < 20pF;
1mNm to30 mNm for Cmax. 20pF
29 Mechanical endurance 10 cycles
Maximum 10 cycles: rotation in 180°
only. (The electrical and mechanical
performance is not guaranteed if
rotated beyond
10 cycles)
C/C: 3 %
C/C after axial thrust: 0.3 %;
rotor contact R: 10m
Voltage proof:
300V for 1min
Visual examination:
no mechanical damage
Operating torque:
0.5mNm to22.5mNm for Cmax.< 20pF;
0.5mNm to30 mNm for Cmax. 20pF
TEST PROCEDURES AND REQUIREMENTS
IEC
60418-1
CLAUSE
IEC 60068
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP TRIMMER 1.5-5PF 150V TH
Available Quantity: 1,000
Unit Price: 4.48
CAP TRIMMER 3-10PF 150V TH
Available Quantity: 999
Unit Price: 4.46
CAP TRIMMER 3-10PF 150V TH
Available Quantity: 0
Unit Price: 2.44454
CAP TRIMMER 3-15PF 150V TH
Available Quantity: 0
Unit Price: 2.47114
CAP TRIMMER 4-20PF 150V TH
Available Quantity: 0
Unit Price: 3.46066
CAP TRIMMER 4-27PF 150V TH
Available Quantity: 0
Unit Price: 3.73464
CAP TRIMMER 1.5-5PF 150V TH
Available Quantity: 0
Unit Price: 2.0115
CAP TRIMMER 0.35-1.5PF 150V TH
Available Quantity: 0
Unit Price: 2.93398
CAP TRIMMER 3-15PF 150V TH
Available Quantity: 0
Unit Price: 4.11236
CAP TRIMMER 4-20PF 150V TH
Available Quantity: 0
Unit Price: 3.1388
CAP TRIMMER 4-27PF 150V TH
Available Quantity: 0
Unit Price: 6.21
CAP TRIMMER 1.2-5PF 150V TH
Available Quantity: 0
Unit Price: 2.93398