5CCD Series Datasheet by Toko America Inc.

View All Related Products | Download PDF Datasheet
Page 36 (5CCD)
5CCD Series (SURFACE MOUNT)
Technical Specification
Frequency Range :
Inductance Range :
Operating Temperature :
Unloaded Q :
Inductance Variable Range :
Temperature Coefficient :
Quantity per Reel :
0.1MHz - 2MHz
0.1MHz - 15MHz (High Freq)
1uH - 1400uH
-10°C to +60°C
30/65 (ref)
Lo±3 to 5% (ref)
TC(L) 80 ± 120ppm/°C
TC(L) 140 ± 120ppm/°C (High Freq)
TC(F) -40 ± 120ppm/°C
TC(F) -80 ± 120ppm/°C (High Freq)
1000 pcs
Features
Dimensions 6.0x5.7x5.5 max (mm)
For re-flow soldering
Reflows at 235°C - 245ºC (5 - 10 secs max)
Adjustable type.
Low temperature coefficient core ensures minimal frequency drift.
Available with tow internal capacitors, (4 to 1000pf) up to 5 terminals for transformer or taps.
Fixed drum and adjustable cup core ferrites provides precise tolerance of setting and protection
from EMI.
TOKO’s exclusive threaded metallic shielding provides precise tolerances of setting and
protection from electrostatic interference.
High interference.
High Q, typically 50, provides high performance for size.
TOKO features a unique manufacturing technique to create a smooth and consistent torque level
between tuning core and coil former.
Reduces core damage during alignment and firmly holds final setting.
TOKO 5CCD VARIABLE INDUCTORS
TOKO Ref Inductance Tol. Qu Test Freq
of L (MHz) Notes BEC Ref
614BN-9018Z 1.8uH ±3% 45 7.96 H.Fr 302034
http://217.34.228.137/Pages/VARSMD/page36.htm (1 of 3)03/03/2005 05:03:16 ã
Page 36 (5CCD)
614BN-9020IB 2uH ±3% 45 7.96 H.Fr 302035
614BN-9022Z 2.2uH ±3% 45 7.96 H.Fr 302036
614BN-9024IB 2.4uH ±3% 50 7.96 H.Fr 302037
614BN-9027IB 2.7uH ±3% 50 7.96 H.Fr 302038
614BN-9030Z 3.0uH ±3% 50 7.96 H.Fr 302039
614BN-9033Z 3.3uH ±3% 55 7.96 H.Fr 302040
614BN-9036IB 3.6uH ±4% 55 7.96 H.Fr 302041
614BN-9039Z 3.9uH ±4% 55 7.96 H.Fr 302042
614BN-9043Z 4.3uH ±4% 55 7.96 H.Fr 302043
614BN-9047Z 4.7uH ±4% 55 7.96 H.Fr 302044
614BN-90511B 5.1uH ±4% 65 7.96 H.Fr 302045
614BN-9056Z 5.6uH ±4% 65 7.96 H.Fr 302046
614BN-9062Z 6.2uH ±4% 65 7.96 H.Fr 302047
614BN-9068Z 6.8uH ±4% 65 7.96 H.Fr 302048
614BN-9075Z 7.5uH ±4% 65 7.96 H.Fr 302049
614BN-9082Z 8.2uH ±4% 65 7.96 H.Fr 302050
614BN-9091Z 9.1uH ±4% 45 7.96 H.Fr 302051
614BN-9100Z 10uH ±5% 45 2.52 H.Fr 302052
614BN-9110Z 11uH ±5% 45 2.52 H.Fr 302053
614BN-9120Z 12uH ±5% 45 2.52 H.Fr 302054
614BN-9130Z 13uH ±5% 45 2.52 H.Fr 302055
614BN-9150Z 15uH ±5% 45 2.52 H.Fr 302056
614BN-9160Z 16uH ±5% 45 2.52 H.Fr 302057
614BN-9180Z 18uH ±5% 45 2.52 H.Fr 302058
614BN-9200Z 20uH ±5% 45 2.52 H.Fr 302059
614BN-9220Z 22uH ±5% 45 2.52 H.Fr 302060
614BN-9240Z 24uH ±5% 45 2.52 H.Fr 302061
614BN-9270Z 27uH ±5% 45 2.52 H.Fr 302062
614BN-9300Z 30uH ±5% 45 2.52 H.Fr 302063
614BN-9330Z 33uH ±5% 45 2.52 H.Fr 302064
614BN-9360Z 36uH ±5% 45 2.52 H.Fr 302065
http://217.34.228.137/Pages/VARSMD/page36.htm (2 of 3)03/03/2005 05:03:16 ã
Page 36 (5CCD)
614BN-9390Z 39uH ±5% 45 2.52 H.Fr 302066
614BN-9430Z 43uH ±5% 45 2.52 H.Fr 302067
614BN-9470Z 47uH ±5% 45 2.52 H.Fr 302068
614BN-9510Z 51uH ±5% 45 2.52 H.Fr 302069
614BN-9560Z 56uH ±5% 45 2.52 H.Fr 302070
614BN-9620Z 62uH ±5% 45 2.52 H.Fr 302071
614BN-9680Z 68uH ±5% 30 2.52 H.Fr 302072
614BN-9750Z 75uH ±5% 30 2.52 302073
614AN-9820Z 82uH ±5% 30 2.52 302074
614BN-9910Z 91uH ±5% 30 2.52 302075
614BN-9100Z 100uH ±5% 45 0.796 302076
TOKO Ref 5CCD
614BN Series 1+
0.86 25+
0.77 100+
0.69 500+
POA 1000+
POA 5000+
POA
http://217.34.228.137/Pages/VARSMD/page36.htm (3 of 3)03/03/2005 05:03:16 ã

Products related to this Datasheet

ADJUSTABLE INDUCTOR 22UH SMD
Available Quantity: 15,000
Unit Price: 0.71737
ADJUSTABLE INDUCTOR 22UH SMD
Available Quantity: 15,203
Unit Price: 0.8