RCP Series Datasheet by Vishay Dale

View All Related Products | Download PDF Datasheet
VISHAY. ® RDHS" HALOGEN FREE www.vishay.com/doc?99912 4F 4F 4F 4F \HHHHHHHHHHHHHHHHH‘ r—‘ r—‘ ‘—‘ www.vusnay.com/dac731543 fl2aresuslavs@vusnay.com www.v\shay.com/doc?91000
RCP
www.vishay.com Vishay Dale
Revision: 10-Mar-17 1Document Number: 31098
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Chip Resistors, Industrial, High Power,
Aluminum Nitride Substrate
Aluminum nitride
over 3 x more power - same size
FEATURES
Thick film resistive element on an aluminum
nitride (AlN) substrates
Very high thermal conductivity in a small
package size
• Termination: tin / lead wraparound termination
over nickel barrier. Also available with
lead (Pb)-free wraparound terminations.
Capability to develop specific reliability
programs designed to customer requirements
Operating temperature range: -65 °C to +155 °C
High frequency performance to 6 GHz
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details
Notes
Consult factory for availability of additional case sizes
(1) The power rating depends on the maximum temperature of the resistive element. The temperature of the resistive element and adjacent
materials will rise due to the power dissipation of the resistor. The majority of this heat/energy is dissipated by conduction through the
substrate, terminations, solder joints, and printed circuit board. The maximum power rating in a particular application only applies if the
temperature of the resistive element is maintained at or below 155 °C
Note
For additional information on packaging, refer to the Surface Mount Resistor Packaging document (www.vishay.com/doc?31543)
MATERIAL SPECIFICATIONS
Resistive element Ruthenium oxide
Encapsulation Epoxy
Substrate Aluminum nitride
Termination Solder-coated nickel barrier
Solder finish Pure tin or tin / lead solder alloy
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
CASE
SIZE
POWER RATING (1)
(Standard
Board Mount)
P25 °C
W
POWER RATING (1)
(Active
Temperature
Control)
W
MAXIMUM
WORKING
VOLTAGE
V
RESISTANCE
RANGE
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
RCP0505 0505 1.4 5.0 10 to 2K 1, 2, 5 150
RCP0603 0603 1.5 3.9 10 to 2K 1, 2, 5 150
RCP1206 1206 2.4 11 10 to 2K 1, 2, 5 150
RCP2512 2512 3.5 22 10 to 2K 1, 2, 5 150
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: RCP1206W100RGWB (preferred part numbering format)
GLOBAL
MODEL BOTTOM TERM. RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING CODE SPECIAL
RCP0505
RCP0603
RCP1206
RCP2512
W = wide
B = traditional
R =
K = k
10R0 = 10
1K30 = 1.3 k
F = ± 1 %
G = ± 2 %
J = ± 5 %
TP = tin / lead, T/R (full reel)
S3 = tin / lead, T/R (1000 pieces)
WB = tin / lead, tray
S2 = tin / lead, T/R (500 pieces)
S6 = tin / lead, T/R (300 pieces)
Blank = standard
(dash number)
(up to 3 digits)
from 1 to 999 as
applicable
EA = lead (Pb)-free, T/R (full reel)
EB = lead (Pb)-free, T/R (1000 pieces)
ET = lead (Pb)-free, tray
EC = lead (Pb)-free, T/R (500 pieces)
ED = lead (Pb)-free, T/R (300 pieces)
P x R
P x R
P x R
P x R
CP1206W10R0RGWB
— VISHAY. V ®:I Lifl 4r“? L A T 5 j W .com/d05791000
RCP
www.vishay.com Vishay Dale
Revision: 10-Mar-17 2Document Number: 31098
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PERFORMANCE
TEST CONDITIONS OF TEST TEST RESULTS
(TYPICAL TEST LOTS)
Resistance to soldering heat 2 cycles; > 183 °C for 90 s to 120 s ± 0.20 %
Resistance temperature characteristic -55 °C to +125 °C ± 120 ppm
Low temperature operation -65 °C at rated voltage ± 0.02 %
Short time overload
RCP0505 3.1 W applied for 5 s
± 0.10 %
RCP0603 4.4 W applied for 5 s
RCP1206 4.7 W applied for 5 s
RCP2512 7.7 W applied for 5 s
High temperature exposure +150 °C for 100 h ± 0.10 %
Moisture resistance 240 h at 80 % RH ± 0.15 %
Life 1000 h at +70 °C ± 0.10 %
Solderability J-STD-202, test B 95 % coverage
Per MIL-PRF-55342:
No evidence of mechanical damage
Solder mounting integrity
RCP0505 1 kg force applied
RCP0603 2 kg force applied
RCP1206 2 kg force applied
RCP2512 3 kg force applied
DIMENSIONS in inches (millimeters)
GLOBAL
MODEL
A
(LENGTH)
B
(WIDTH)
C
(HEIGHT)
D
(TOP TERM)
E
(BOTTOM TERM)
RCP0505W 0.055 ± 0.005
(1.40 ± 0.13)
0.050 ± 0.005
(1.27 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.010 ± 0.005
(0.25 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
RCP0505B 0.055 ± 0.005
(1.40 ± 0.13)
0.050 ± 0.005
(1.27 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.010 ± 0.005
(0.25 ± 0.13)
0.015 ± 0.005
(0.38 ± 0.13)
RCP0603W 0.063 ± 0.005
(1.60 ± 0.13)
0.032 ± 0.005
(0.81 ± 0.13)
0.018 ± 0.005
(0.46 ± 0.13)
0.012 ± 0.005
(0.30 ± 0.13)
0.023 ± 0.005
(0.58 ± 0.13)
RCP0603B 0.063 ± 0.005
(1.60 ± 0.13)
0.032 ± 0.005
(0.81 ± 0.13)
0.018 ± 0.005
(0.46 ± 0.13)
0.012 ± 0.005
(0.30 ± 0.13)
0.015 ± 0.005
(0.38 ± 0.13)
RCP1206W 0.122 ± 0.005
(3.10 ± 0.13)
0.060 ± 0.005
(1.52 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.015 ± 0.005
(0.38 ± 0.13)
0.048 ± 0.005
(1.22 ± 0.13)
RCP1206B 0.122 ± 0.005
(3.10 ± 0.13)
0.060 ± 0.005
(1.52 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.015 ± 0.005
(0.38 ± 0.13)
0.015 ± 0.005
(0.38 ± 0.13)
RCP2512W 0.250 ± 0.005
(6.35 ± 0.13)
0.124 ± 0.005
(3.15 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.113 ± 0.005
(2.87 ± 0.13)
RCP2512B 0.250 ± 0.005
(6.35 ± 0.13)
0.124 ± 0.005
(3.15 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
0.020 ± 0.005
(0.51 ± 0.13)
B
A
D
C
E A
D
C
E
WIDE BOTTOM TERMINAL (W) TRADITIONAL TERMINAL (B)
fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
RCP
www.vishay.com Vishay Dale
Revision: 10-Mar-17 3Document Number: 31098
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RECOMMENDED SOLDER PAD DIMENSIONS in inches (millimeters)
GLOBAL
MODEL
a
(LENGTH)
b
(WIDTH)
l
(SPACING)
RCP0505W 0.040
(1.02)
0.055
(1.40)
0.015
(0.38)
RCP0505B 0.035
(0.89)
0.055
(1.40)
0.025
(0.64)
RCP0603W 0.043
(1.09)
0.037
(0.94)
0.018
(0.46)
RCP0603B 0.035
(0.89)
0.037
(0.94)
0.033
(0.84)
RCP1206W 0.068
(1.73)
0.066
(1.68)
0.018
(0.46)
RCP1206B 0.037
(0.94)
0.066
(1.68)
0.081
(2.06)
RCP2512W 0.133
(3.38)
0.129
(3.28)
0.024
(0.61)
RCP2512B 0.040
(1.02)
0.129
(3.28)
0.210
(5.33)
laa
b
laa
b
WIDE BOTTOM TERMINAL (W) TRADITIONAL TERMINAL (B)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1.1K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1.1K OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 1.2K OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 56 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 620 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 620 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 62 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 62 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 3.80627
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 680 OHM 2% 1.4W 0505
Available Quantity: 0
Unit Price: 4.2
RES SMD 680 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.78986
RES SMD 680 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 0.99645
RES SMD 680 OHM 5% 1.4W 0505
Available Quantity: 0
Unit Price: 1.5834