ERA-xA Series Line Extension Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic .:.::.. O nainduslrial.panasnniuum influslriall’dus.panasnnic.cnm HUD-341.4112
Line Extension
ERA Series Thin-Film Chip Resistors
Panasonic, a world leader in Resistive Products, is pleased to announce the expansion of the ERA Series Thin-Film Chip
Resistors! These industry leading thin-film resistors have been expanded to include new offerings in 10ppm and 15ppm
TCR, as well as 0402 inch (0.063W) and 1206 (0.25W) case sizes. The expanded values provide more specification options and higher performance
accuracy to design engineers. Also introduced is a 0.05% tolerance option (“ERA-xxxW” type) for the 0402 size. Features include high reliability at
high temperature and high humidity as well as high accuracy, low current noise, and excellent linearity. AEC-Q200 applicable, these thin-film chip
resistors are even usable within demanding automotive applications.
Features
• 85 °C 85 %RH rated load
• Category temperature range : –55 to +155 °C
• 10ppm, 15ppm, and 25ppm accuracy, 0.1% and 0.25% Tolerance
• Available in All Major Case Sizes
• RoHS/REACH151 Compliant
Part Number Information
Industries
• Telecommunications
• Industrial Electronics
• Automotive
• Home Appliance
For detailed specification information on the ERA Series, visit our website at:
na.industrial.panasonic.com/products/resistors-inductors/resistors
Applications
• Smartphones/Tablet PC
• Test and Measurement
• Automotive ECU, BMS, Divider Circuit
Benefits
• High Reliability @ High Temperature & Humidity
• High-Accuracy and Low TCR
• Size Options are Expanded to Include All Major Case Sizes
Series
Temp.
Coefficient
ERA
Resistance
1020 V
Case
Size
1A
Code
R
TCR
±10x10-6/oC
E
Code Size Power Rating
1A 0201 0.05W
Resistance
Tolerance
Code
W
Tolerance
±0.05%
B
2A 0402 0.063W
3A 0603 0.1W
6A 0805 0.125W
8A 1206 0.25W
P ±15x10-6/oC
E ±25x10-6/oC
H ±50x10-6/oC
K ±100x10-6/oC
B ±0.1%
C ±0.25%
D ±0.5%
Code Packaging Type
CPressed Carrier Tape
2mm Pitch, 15000 pcs ERA1A
Punched Carrier Tape
2mm Pitch, 10000 pcs ERA2A
VPunched Carrier Tape
4mm Pitch, 5000 pcs.
ERA3A
ERA6A
ERA8A
X
Packaging
Resistance Value
Consist of three figures for E24 series resistance value or
four figures for E96 resistance value. The first two digits
(three digits for E96) are significant figures of resistance
and the last digit denotes number of zeros following.
Example: 102→ 1 kΩ, 1051→ 1.05 kΩ
1RESISTORS
Relays & Connectors Capacitors Circuit Protection Electromechanical Sensors Industrial Automation Resistors & Inductors Semiconductors Wireless Connectivity
Copyright © 2014 Panasonic Corporation of North America. | All Rights Reserved. Specifications are subject to change without notice. | ERA Series NPI, FY13-139-XXX
RoHS
COMPLIANT
REACH
COMPLIANT

Products related to this Datasheet

RES SMD 82 OHM 0.1% 1/16W 0402
Available Quantity: 11,852
Unit Price: 0.44
RES SMD 56K OHM 0.5% 1/16W 0402
Available Quantity: 9,880
Unit Price: 0.22
RES SMD 56 OHM 0.1% 1/16W 0402
Available Quantity: 9,800
Unit Price: 0.44
RES SMD 30K OHM 0.5% 1/16W 0402
Available Quantity: 9,800
Unit Price: 0.22
RES SMD 240 OHM 0.1% 1/16W 0402
Available Quantity: 39,708
Unit Price: 0.44
RES SMD 20K OHM 0.5% 1/16W 0402
Available Quantity: 9,355
Unit Price: 0.22
RES SMD 8.06KOHM 0.1% 1/16W 0402
Available Quantity: 28,230
Unit Price: 0.44
RES SMD 82K OHM 0.5% 1/16W 0402
Available Quantity: 37,910
Unit Price: 0.22
RES SMD 7.87KOHM 0.1% 1/16W 0402
Available Quantity: 17,845
Unit Price: 0.44
RES SMD 51 OHM 0.1% 1/16W 0402
Available Quantity: 7,677
Unit Price: 0.44
RES SMD 130 OHM 0.1% 1/16W 0402
Available Quantity: 16,452
Unit Price: 0.44
RES SMD 43K OHM 0.5% 1/16W 0402
Available Quantity: 6,445
Unit Price: 0.23
RES SMD 78.7KOHM 0.1% 1/16W 0402
Available Quantity: 16,395
Unit Price: 0.44
RES SMD 8.25KOHM 0.1% 1/16W 0402
Available Quantity: 25,280
Unit Price: 0.44
RES SMD 11K OHM 0.5% 1/16W 0402
Available Quantity: 5,124
Unit Price: 0.22
RES SMD 8.45KOHM 0.1% 1/16W 0402
Available Quantity: 24,750
Unit Price: 0.44
RES SMD 120 OHM 0.1% 1/16W 0402
Available Quantity: 144,283
Unit Price: 0.44
RES SMD 62K OHM 0.5% 1/16W 0402
Available Quantity: 4,115
Unit Price: 0.22
RES SMD 82.5 OHM 0.1% 1/16W 0402
Available Quantity: 4,007
Unit Price: 0.44
RES SMD 316 OHM 0.1% 1/10W 0603
Available Quantity: 4,000
Unit Price: 0.35
RES SMD 1.6K OHM 0.1% 1/10W 0603
Available Quantity: 3,781
Unit Price: 0.67
RES SMD 80.6 OHM 0.1% 1/16W 0402
Available Quantity: 23,187
Unit Price: 0.44
RES 35.7K OHM 0.1% 1/8W 0805
Available Quantity: 13,089
Unit Price: 0.36
RES SMD 2K OHM 0.1% 1/10W 0603
Available Quantity: 7,986
Unit Price: 0.67
RES SMD 3.09KOHM 0.1% 1/10W 0603
Available Quantity: 7,880
Unit Price: 0.35
RES SMD 11K OHM 0.1% 1/10W 0603
Available Quantity: 2,877
Unit Price: 0.67
RES 91K OHM 0.05% 1/8W 0805
Available Quantity: 2,703
Unit Price: 0.85
RES SMD 825 OHM 0.1% 1/16W 0402
Available Quantity: 2,605
Unit Price: 0.44
RES SMD 30.9KOHM 0.1% 1/10W 0603
Available Quantity: 27,566
Unit Price: 0.35
RES 324K OHM 0.1% 1/8W 0805
Available Quantity: 2,487
Unit Price: 0.36
RES SMD 16K OHM 0.5% 1/16W 0402
Available Quantity: 2,286
Unit Price: 0.22
RES 33.2K OHM 0.1% 1/8W 0805
Available Quantity: 1,990
Unit Price: 0.36
RES SMD 24K OHM 0.5% 1/16W 0402
Available Quantity: 1,849
Unit Price: 0.22
RES 3.4K OHM 0.1% 1/8W 0805
Available Quantity: 6,737
Unit Price: 0.36
RES 332K OHM 0.1% 1/8W 0805
Available Quantity: 26,368
Unit Price: 0.36
RES SMD 3.01KOHM 0.1% 1/10W 0603
Available Quantity: 191,275
Unit Price: 0.35
RES SMD 787 OHM 0.1% 1/16W 0402
Available Quantity: 1,241
Unit Price: 0.44
RES SMD 15K OHM 0.5% 1/16W 0402
Available Quantity: 1,234
Unit Price: 0.22
RES SMD 110 OHM 0.1% 1/16W 0402
Available Quantity: 21,142
Unit Price: 0.44
RES 100K OHM 0.1% 1/8W 0805
Available Quantity: 1,112
Unit Price: 0.36
RES SMD 82.5KOHM 0.1% 1/16W 0402
Available Quantity: 987
Unit Price: 0.44
RES SMD 274K OHM 0.1% 1/10W 0603
Available Quantity: 913
Unit Price: 0.35
RES SMD 1.8K OHM 0.1% 1/10W 0603
Available Quantity: 807
Unit Price: 0.67
RES 340K OHM 0.1% 1/8W 0805
Available Quantity: 802
Unit Price: 0.36
RES SMD 7.68KOHM 0.1% 1/16W 0402
Available Quantity: 10,760
Unit Price: 0.44
RES SMD 18K OHM 0.5% 1/16W 0402
Available Quantity: 697
Unit Price: 0.22
RES SMD 62 OHM 0.1% 1/16W 0402
Available Quantity: 549
Unit Price: 0.44
RES SMD 68K OHM 0.5% 1/16W 0402
Available Quantity: 379
Unit Price: 0.22
RES SMD 47 OHM 0.1% 1/16W 0402
Available Quantity: 344
Unit Price: 0.44
RES SMD 39K OHM 0.5% 1/16W 0402
Available Quantity: 237
Unit Price: 0.22
RES SMD 806 OHM 0.1% 1/16W 0402
Available Quantity: 168
Unit Price: 0.44
RES SMD 287K OHM 0.1% 1/10W 0603
Available Quantity: 156
Unit Price: 0.35
RES SMD 294K OHM 0.1% 1/10W 0603
Available Quantity: 10,133
Unit Price: 0.35
RES 348K OHM 0.1% 1/8W 0805
Available Quantity: 118
Unit Price: 0.36
RES SMD 200 OHM 0.1% 1/16W 0402
Available Quantity: 108
Unit Price: 0.44
RES SMD 280K OHM 0.1% 1/10W 0603
Available Quantity: 51
Unit Price: 0.35
RES SMD 68 OHM 0.1% 1/16W 0402
Available Quantity: 49
Unit Price: 0.44
RES SMD 13K OHM 0.1% 1/10W 0603
Available Quantity: 16
Unit Price: 0.65
RES 34K OHM 0.1% 1/8W 0805
Available Quantity: 16
Unit Price: 0.36
RES SMD 51K OHM 0.5% 1/16W 0402
Available Quantity: 10
Unit Price: 0.22
RES SMD 27K OHM 0.5% 1/16W 0402
Available Quantity: 6
Unit Price: 0.22
RES SMD 287 OHM 0.1% 1/10W 0603
Available Quantity: 2
Unit Price: 0.35
RES 18K OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.36
RES 43K OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.36
RES 62K OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.36
RES SMD 75 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 91 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 100 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 150 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 160 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 180 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 220 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 12K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 13K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 22K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 33K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 36K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 47K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 75K OHM 0.5% 1/16W 0402
Available Quantity: 0
Unit Price: 0.22
RES SMD 76.8KOHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 76.8 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 78.7 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0
RES SMD 80.6KOHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 845 OHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 84.5KOHM 0.1% 1/16W 0402
Available Quantity: 0
Unit Price: 0.44
RES SMD 1K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 10K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 100K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 1.2K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 12K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 1.5K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 15K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.67
RES SMD 20K OHM 0.1% 1/10W 0603
Available Quantity: 3,865
Unit Price: 0.67
RES 332 OHM 0.1% 1/8W 0805
Available Quantity: 0
Unit Price: 0.36
RES SMD 28K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35
RES SMD 2.87KOHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35
RES SMD 2.94KOHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35
RES SMD 301K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35
RES SMD 309K OHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35
RES SMD 3.16KOHM 0.1% 1/10W 0603
Available Quantity: 0
Unit Price: 0.35