640441 Drawing Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
577774 7 .5 7 7 1 64044] I 1; at W WWW ‘ {3 COPYRTCHT , u , ALLMGHTERE’JEWD CV] 00 P LTR DESCRTPTTON 3ATE M AND 4 A: REMTSED PER ECR7157UU67U2 29402015 NK )0 4 D 5 WV YES 71.12[2800] 28 5764044178 YES 68.58[2700] 27 5764044177 CL WV 4 YES 66.O4[2.61”O] 26 5764044176 E N) YES 63.50[25C0] 25 5764044175 < yes="" 60.96[24c0]="" 24="" 5764044]74="" n="" 4="" yes="" 58.42[2300]="" 3="" 5764044173="" yes="" 55.88[2200]="" 22="" 5764044172="" 4="" yes="" 53.34[2100]="" 21="" 5754044]7]="" 47="" yes="" 50.80[2000]="" 20="" 5764044170="" yes="" 48.28[1.900]="" 3="" 4764044]79="" yes="" 45.72[1.800]="" 18="" 4764044178="" a="" +0.38="" 4="" yes="" 43.18[1.700]="" 17="" 4764044177="" 6499="" 70.25="" yes="" 40.84[1.800]="" 18="" 4764044176="" [.275]="" [a="" +015]="" yes="" 38.10[1.500]="" 15="" 4764044175="" 71.47="" 40.10="" 7.0]="" o="" 4="" 1="" yes="" 35.58[1.400]="" 14="" 4764044]74="" «4="" ‘94="" [~056i004]="" yes="" 33.02[1.300]="" 13="" 4764044175="" [.075]="" yes="" 30.48[1.200]="" 12="" 4764044172="" 4="" 4="" 4="" 4="" yes="" 27.94[1.100]="" 11="" 4754044]7]="" 5="" fl="" 7="" 5="" yes="" 25.40[1.000]="" 10="" 4764044170="" 6.99="" 52:25="" fzzzzzq="" 467:0="" 08="" k="" 5="" yes="" 22.86[.900]="" 9="" 3764044]79="" [="" 275]="" 5="" j="" 5="" [="" ]84i="" 003]="" k="" k="" 4="" yes="" 20.31800]="" 8="" 3764044178="" 4="" www="" eur="" yes="" 778]="" 700]="" 7="" 3764044177="" —:j="" l="" yes="" 5.24[800]="" 8="" 3764044176="" 34664008="" 4="" 4="" yes="" 2.70[500]="" 5="" 3764044175="" [="" 1444003]="" 254="" yes="" ‘0="" ’6[="" 400]="" 4="" 3764044]74="" 13.21="" [-5="" 00]="" yes="" 7.82[.300]="" 3="" 3764044175="" [520]="" wp="" 4="" yes="" 5.08[.200]="" 2="" 3764044172="" no="" 1.1]="" .="" 0]="" «="" 40441="" sjperceded="" dy="" 5484144148="" 7="" nv="" .5="" [="" ~="" a="" 4="" 43444="" sjpercedd="" bo="" 546444444="" 7="" &="" mater1al:="" connector="" 4="" nylon="" ul94v42="" (wmtte).="" ]="" “1="" »="" w="" b.="" w="" $215455*leo/.3015.12235318080001141:04.33="" b="" n;="" 65’5652’2404="" 2:="" 276444314417;="" mpercedd="" bv="" “64‘="" “5’5="" 7="" for="" 64044142="" tmru="" 2464044148.="" my="" 4="" ~44="" ~7="" m="" 7="" m444="" 7="" .4="" v="" .4="" p="" ,="" matte="" whtsrer="" m1t10ated="" t1n="" .00203[.00008o]="" m1n="" thkzkness="" ‘="" 1w="" 0.4="" 4="" »="" 4="" v="" 4.441="" a="" npercede?="" b="" 3,040444,3="" 7="" over="" mckel="" underplate="" eor="" 3764044]72="" thru="" 5764044]78.="" no="" 55.88="" 2.200="" 22="" 2764044172="" no="" 03.34[="" .1="" 0]="" 1="" c="" ”42441="" 1="" sjperceded="" dy="" 548414414="" 7="" 2'="" kosnjfactt]%nac8]eafjetzerawg="" w‘re="" w‘th="" 5525060]="" max="" ‘="" nc="" 508052000]="" 20="" 2764044570="" 3="" contacts="" must="" accept="" 0="" 64+o="" 03="" 025="" nc="" 482555909]="" 9="" 1754344179="" post="" and="" rema1n="" locked="" 1n="" 'p0="" t10n.="" no="" 457255800]="" 58="" 5764044578="" a="" 1dent1p10at10n="" number="" p0r="" last="" ctrcutt="" may="" ‘7="" mg="" $551538]="" 1:="" 1:223:11="" n0t="" appear="" 0n="" all="" assembltes.="" no="" 38.]o[].soo]="" 15="" 1754044175="" e).="" ])]mens]()ns="" n="" brackets="" are="" \n="" \nches.="" ‘="" nc="" 355555409]="" 14="" 4,540444,4="" 6.="" houstng="" peatures="" are:="" closed="" end="" w1th="" lockwg="" no="" 33.02[1.300]="" 13="" ]764o44]73="" ramp.="" nc="" 304855209]="" ]2="" p54044v2="" fl="" obsolete="" parts:="" obsolete="" cts="" streamltntnc="" per="" d.renaud/d.stn1s1="" 4="" no="" 27.94[1.100]="" 11="" 176404417]="" no="" 25.40[1.000]="" 10="" 1—848444—8="" cbsclete="" no="" 22.86)]000]="" 9="" 64044]79="" nc="" 20432l800]="" 8="" 64044’="" 78="" thts="" drawwg="" 1s="" a="" coatrolle3="" document="" 5‘”;="" cardente?="" ”9m2“="" .-="" te="" connectivity="" 5="" 5="" no="" 173785?“="" 7="" 549457:="" 0445114824858="" :5="" 5533‘="" -te="" nc="" 3245="" 000]="" 5="" 045544="" ’0="" ”ww="" 5="" i="" p:="" ”0.551="" mta4100="" coaaector="" assembly,="" no="" ‘2.70[="" 500]="" 5="" 64044’75="" 5:55="" :="" p55415530”="" 74="" awg,="" stamzafl)="" 0="" www:="" 0="" £31"="" 7="" 73l“="" 1="" j="" a="" w="" 55="" 775453550ij="" 4;:3111‘;="" “59%;;="" 11”]="" 444049="" wc="" w0="" 4="" nc="" 5.08[.200]="" 2="" 64044’="" 72="" wen/al="" a="" mm="" a="" mm="" a?="" oc779©e64o44‘="" ,="" leadfree="" dw="" a="" a0.="" oe="" ctrcltts="" dart="" nc.="" customer="" drawn="" sou="" 5:,="" my="" 4="" sf)="" run}="" 147179="" :3/‘0,="" 4="" 2="" d="">

Products related to this Datasheet

CONN RCPT 8POS IDC 24AWG TIN
Available Quantity: 25,851
Unit Price: 0.78
CONN RCPT 5POS IDC 24AWG TIN
Available Quantity: 16,715
Unit Price: 0.44
CONN RCPT 6POS IDC 24AWG TIN
Available Quantity: 14,430
Unit Price: 0.5
CONN RCPT 10POS IDC 24AWG TIN
Available Quantity: 6,255
Unit Price: 0.89
CONN RCPT 7POS IDC 24AWG TIN
Available Quantity: 1,657
Unit Price: 0.68
CONN RCPT 13POS IDC 24AWG TIN
Available Quantity: 1,025
Unit Price: 1.82
CONN RCPT 18POS IDC 24AWG TIN
Available Quantity: 527
Unit Price: 4.38
CONN RCPT 15POS IDC 24AWG TIN
Available Quantity: 484
Unit Price: 1.75
CONN RCPT 12P IDC 24AWG TIN-LEAD
Available Quantity: 413
Unit Price: 0.96
CONN RCPT 11POS IDC 24AWG TIN
Available Quantity: 389
Unit Price: 1.42
CONN RCPT 12POS IDC 24AWG TIN
Available Quantity: 149
Unit Price: 1.06
CONN RCPT 16POS IDC 24AWG TIN
Available Quantity: 47
Unit Price: 3.4
CONN RCPT 2P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 4P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 6P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 8P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 10P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 3P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 5P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 7P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 9P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 11P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 15P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 9POS IDC 24AWG TIN
Available Quantity: 0
Unit Price: 1.65
CONN RCPT 14POS IDC 24AWG TIN
Available Quantity: 0
Unit Price: 2.57
CONN RCPT 17P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20POS IDC 24AWG TIN
Available Quantity: 0
Unit Price: 4.86
CONN RCPT 16P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 20P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0
CONN RCPT 24P IDC 24AWG TIN-LEAD
Available Quantity: 0
Unit Price: 0