PTF075-78 Spec Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
aims-Iniminm mm mm am» sumo um mu m mm m m (inmn (snma (sum am» sumo um mu m mm m m 3.33 -\_: i3 l'l_l3 #‘3 733*; 9 m "7 i4 I? 94 Eda v EE: : : éiz..3.._.:.,,_.}.,,;m;3..,3‘.
Project: PTF Series
Status: Production
Date: August 9th 2013
Rev 1
Characteristic 0PTF0075P / 0PTF0075PXBL 0PTF00077P 0PTF0078P
Fuse Link 5X20 5X20 5X20
Mounting PCB PCB PCB
Rated Current
6.3 Amp. 6.3 Amp. 6.3 Amp.
Rated Voltage
250 VAC 250 VAC 250 VAC
Rated Power Acceptance 1.6 W 1.6 W 1.6 W
Housing PA UL-94 V0 PA UL-94 V0 PA UL-94 V0
Admissible Air Temperature -30° C to 85°C -30° C to 85°C -30° C to 85°C
Schocksafe Catgory PC1 PC1 PC1
Degree of Protection IP00 IP00 IP00
Contact Resistance
< 5.0 m< 5.0 m< 5.0 m
VDE Rated Current
6.3 Amp. 6.3 Amp. 6.3 Amp.
VDE Rated Voltage
250 VAC 250 VAC 250 VAC
VDE Rated Power Acceptance 1.6 W 1.6 W 1.6 W
UR Rated Current 10 Amp. 10 Amp. 10 Amp.
UR Rated Voltage 250 VDC 250 VDC 250 VDC
UR Rated Power Acceptance - - -
PTF Series

Products related to this Datasheet

FUSE BLOCK CARTRIDGE PCB
Available Quantity: 2,666
Unit Price: 0.56
FUSE HOLDER CART 250V 6.3A PCB
Available Quantity: 2,003
Unit Price: 1.14
FUSE HOLDER CART 250V 6.3A PCB
Available Quantity: 0
Unit Price: 0.63553
FUSE HOLDER CARTRIDGE PCB
Available Quantity: 0
Unit Price: 0.21812