Edgecard .100 in Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS 4.1 47 w“ H , 4 4 g L j X * MOUNTING STYLE 3%? #4} k E%_\fi&_\ L L f
64
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
MOUNTING STYLE(Standoffsincludedonstraightterminationsonly.)
.100” [2.54 mm] Contact Centers, .560” [14.22 mm] Profile, .400” [10.16 mm] Wide Body,
Double Point Contact, Dip Solder/Wire Wrap/Right Angle/Card Extender
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
• PPS,PBTorPA9Tinsulator
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
TERMINATION TYPE
TERMINATION TERMINATION
TYPE
* POST LENGTH
L ±.025ʺ [0.64]
FITS MIN.
HOLE SIZE STANDOFF
PD DIPSOLDER .160ʺ [4.06] .043ʺ [1.09] YES
PS DIPSOLDER .190ʺ [4.83] .043ʺ [1.09] YES
PF DIPSOLDER .270ʺ [6.86] .043ʺ [1.09] YES
PM WIREWRAP .560ʺ [14.22] .043ʺ [1.09] YES
PB RIGHTANGLE .100ʺ [2.54] .043ʺ [1.09] NO
PG RIGHTANGLE .140ʺ [3.56] .043ʺ [1.09] NO
PE RIGHTANGLE .180ʺ [4.57] .043ʺ [1.09] NO
PU RIGHTANGLE .250ʺ [6.35] .043ʺ [1.09] NO
PJ RIGHTANGLE .500ʺ [12.70] .043ʺ [1.09] NO
PR CARDEXTENDER .225ʺ [5.73] N/A NO
PN CARDEXTENDER .595ʺ [15.12] N/A NO
* OTHER POST LENGTHS AVAILABLE, CONTACT FACTORY.
L
.150” [3.81]
L
L
ACCOMMODATES
.062” [1.57] PCB
.200” [5.08]
DIP SOLDER/WIRE WRAP
(PD, PF, PS, PM)
RIGHT ANGLE
(PB, PG, PE, PJ, PU)
CARD EXTENDER
(PN, PR)
POINT OF
CONTACT
POINT OF
CONTACT
POINT OF
CONTACT
POINT OF
CONTACT
POINT OF
CONTACT
POINT OF
CONTACT
.250” [6.35]
Ø
.125[3.18] #4-40 Ø.125” [3.18]
.250” [6.35]
.255” [6.48]
CLEARANCE HOLE
(H)
THREADED INSERT
(I)
SIDE MOUNTING
(S)
NO MOUNTING
EARS (N)
SULLINS EBC1ODPDH7xi _T DIMENSIONS .425 [10.30]
65
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
CONTACT CENTERS
C=.100”[2.54mm]
READOUT (Opposite Page)
D = Dual
MOUNTING STYLE (Opposite Page)
TERMINATION TYPE (Opposite Page)
PD,PF,PS =.025”[0.64mm]SquareDipSolder
PM =.025”[0.64mm]SquareWireWrap
PB,PG,PE,PJ,PU =.025”[0.64mm]SquareRightAngle
PN,PR =.025”[0.64mm]SquareCardExtender
H = ClearanceHoles
I=ThreadedInserts
S=SideMounting
N = NoMounting
E = PBT/PhosphorBronze
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H=PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
MATERIALS (INSULATOR/CONTACT)
CONTACT FINISH - RoHS Compliant
NUMBER OF CONTACT POSITIONS
SeeChartBelow
E B C 10 D PD H - Sxxx
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
.100” [2.54 mm] Contact Centers, .560” [14.22 mm] Profile, .400” [10.16 mm] Wide Body,
Double Point Contact, Dip Solder/Wire Wrap/Right Angle/Card Extender
A
B
D
E
.100 [2.54]
C
F
.025 [0.64] SQ.
.050
[1.27] REFER TO TERMINATION TYPE
.180 [4.57]
.250
[6.35]
.560
[14.22]
.400 [10.16]
.425 [10.80]
INSERTION DEPTH
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.500 0.700 0.860 1.175 1.435 0.740 12.70 17.78 21.84 29.85 36.45 18.80
07/14* 0.600 0.800 0.960 1.275 1.535 0.840 15.24 20.32 24.38 32.39 38.99 21.34
08/16 0.700 0.900 1.060 1.375 1.635 0.940 17.78 22.86 26.92 34.93 41.53 23.88
10/20 0.900 1.100 1.260 1.575 1.835 1.140 22.86 27.94 32.00 40.01 46.61 28.96
12/24* 1.100 1.300 1.460 1.775 2.035 1.340 27.94 33.02 37.08 45.09 51.69 34.04
13/26* 1.200 1.400 1.560 1.875 2.135 1.440 30.48 35.56 39.62 47.63 54.23 36.58
15/30 1.400 1.600 1.760 2.075 2.335 1.640 35.56 40.64 44.70 52.71 59.31 41.66
17/34* 1.600 1.800 1.960 2.275 2.535 1.840 40.64 45.72 49.78 57.79 64.39 46.74
18/36* 1.700 1.900 2.060 2.375 2.635 1.940 43.18 48.26 52.32 60.33 66.93 49.28
20/40 1.900 2.100 2.260 2.575 2.835 2.140 48.26 53.34 57.40 65.41 72.01 54.36
22/44* 2.100 2.300 2.460 2.775 3.035 2.340 53.34 58.42 62.48 70.49 77.09 59.44
24/48* 2.300 2.500 2.660 2.975 3.235 2.540 58.42 63.50 67.56 75.57 82.17 64.52
25/50* 2.400 2.600 2.760 3.075 3.335 2.640 60.96 66.04 70.10 78.11 84.71 67.06
28/56* 2.700 2.900 3.060 3.375 3.635 2.940 68.58 73.66 77.72 85.73 92.33 74.68
30/60 2.900 3.100 3.260 3.575 3.835 3.140 73.66 78.74 82.80 90.81 97.41 79.76
31/62* 3.000 3.200 3.360 3.675 3.935 3.240 76.20 81.28 85.34 93.35 99.95 82.30
35/70* 3.400 3.600 3.760 4.075 4.335 3.640 86.36 91.44 95.50 103.51 110.11 92.46
36/72* 3.500 3.700 3.860 4.175 4.435 3.740 88.90 93.98 98.04 106.05 112.65 95.00
40/80 3.900 4.100 4.260 4.575 4.835 4.140 99.06 104.14 108.20 116.21 122.81 105.16
43/86 4.200 4.400 4.560 4.875 5.135 4.440 106.68 111.76 115.82 123.83 130.43 112.78
44/88 4.300 4.500 4.660 4.975 5.235 4.540 109.22 114.30 118.36 126.37 132.97 115.32
49/98* 4.800 5.000 5.160 5.475 5.735 5.040 121.92 127.00 131.06 139.07 145.67 128.02
50/100 4.900 5.100 5.260 5.575 5.835 5.140 124.46 129.54 133.60 141.61 148.21 130.56
55/110* 5.400 5.600 5.760 6.075 6.335 5.640 137.16 142.24 146.30 154.31 160.91 143.26
60/120* 5.900 6.100 6.260 6.575 6.835 6.140 149.86 154.94 159.00 167.01 173.61 155.96
61/122* 6.000 6.200 6.360 6.675 6.935 6.240 152.40 157.48 161.54 169.55 176.15 158.50
65/130* 6.400 6.600 6.760 7.075 7.335 6.640 162.56 167.64 171.70 179.71 186.31 168.66
70/140* 6.900 7.100 7.260 7.575 7.835 7.140 175.26 180.34 184.40 192.41 199.01 181.36
MODIFICATION CODE(ConsultFactory)
OMITFORSTANDARD
All platings are Lead Free and have .000050” Nickel underplate
PART NUMBER OPTIONS
* Consult factory for availability.

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 13.12
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.589
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.04
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.984
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.04
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.504
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 13.12
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.589
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.04
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.984
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.04
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.504
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 13.12
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.121
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.589
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.12
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.747
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.12
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.584
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.872
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.496
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.872
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.012
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 13.634
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 14.633
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 13.634
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 14.087
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.792
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 12.418
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.792
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.95
CONN EDGE DUAL FMALE 20POS 0.100
Available Quantity: 0
Unit Price: 11.04
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.439
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 20.294
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.439
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.84
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.649
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.437
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.649
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.036
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.29
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.078
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.29
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.664
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 22.699
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.54
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 22.699
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 23.086
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.956
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.744
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.956
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.343
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.328
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 18.116
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.328
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 17.702
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.439
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 20.294
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.439
CONN EDGE DUAL FMALE 50POS 0.100
Available Quantity: 0
Unit Price: 19.84
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.149
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.55
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.779
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.357
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.902
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.357
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.568
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.55
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.149
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.55
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.779
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 6.723
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.251
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 6.723
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 6.917
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.163
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.691
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.163
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.374
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.536
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.304
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.536
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.765
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.797
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.342
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.797
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.008
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.357
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.902
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.357
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.568
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.55
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 8.149
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.55
CONN EDGE DUAL FMALE 44POS 0.100
Available Quantity: 0
Unit Price: 7.779