SRCABLEVRT3 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
Specifications
SmartRack 3 in. Wide High Capacity Vertical
Cable Manager - Double finger duct
MODEL NUMBER: SRCABLEVRT3
Description
Tripp Lite's SmartRack SRCABLEVRT3 helps eliminate cable stress by organizing the cables within the
SmartRack enclosure. The vertical cable manager (finger duct with cover) is 6-ft high, 3" wide and split
into three 2-ft sections to allow for multiple installation options. SRCABLEVRT3 offers toolless button
mounting.
Features
Tripp Lite's SmartRack SRCABLEVRT3 helps eliminate cable stress by organizing the cables within the
SmartRack enclosure
The vertical cable manager (finger duct with cover) is 6-ft high, 3" wide and split into three 2-ft sections
to allow for multiple installation options
Toolless button mounting
Highlights
Vertical Cable Manager, 6 foot,
finger duct with cover
High Capacity (3" width) for
large cable bundles
Split into three 2-ft sections to
allow for multiple installation
options
Helps eliminate cable stress
Organizes cables within
SmartRack enclosure
Toolless button mounts
Can be used on Open Frame
Racks or inside 42U, 45U, and
48U Enclosures
Package Includes
Vertical Cable Manager, 6 foot,
finger duct with cover, mounting
hardware
OVERVIEW
UPC Code 037332161291
PHYSICAL
Shipping Dimensions (hwd / in.) 6.30 x 10.40 x 29.00
Shipping Dimensions (hwd / cm) 16.00 x 26.42 x 73.66
Shipping Weight (lbs.) 20.20
Shipping Weight (kg) 9.16
1 / 2
: Tripp Lite m w 35w .y cmcago, \La on? H
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Unit Dimensions (hwd / in.) 24.45 x 4.4 x 5.31
Unit Dimensions (hwd / cm) 62.10 x 11.18 x 13.49
Unit Weight (lbs.) 5
Unit Weight (kg) 2.27
WARRANTY
Product Warranty Period
(Worldwide) 5-year limited warranty
2 / 2

Products related to this Datasheet

VERTICAL CABLE MANAGER 3IN WIDE
Available Quantity: 26
Unit Price: 270.58