VJ HVArc Guard® Series Datasheet by Vishay Vitramon

View All Related Products | Download PDF Datasheet
VISHAY. ® RoHS couvunnr HALoGEN FREE HVAm Guavd Capacilur win no sunace Arc-over » ,- ha .com/doc799912 S‘andard Capacwlor W‘Ih Surlace Ararover m‘cc@vishay.com mlcc@wshay.com sha
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 1Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
Prohibit Surface Arc-Over in High-Voltage Applications
FEATURES
For this Worldwide Patented Technology
Specialty: high-voltage applications
MLCC that protects against surface arc-over
Excellent high-voltage performance
Higher capacitances and smaller case sizes that
save board space, as compared to standard
high-voltage MLCCs
Voltage breakdowns as much as twice that of competitors’ products
Available with polymer termination for increase resistance to
board flex cracking. Please contact factory for availability
Wet build process
Reliable Noble Metal Electrode (NME) system
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Power supplies
•DC/DC converters (buck and boost)
Voltage multipliers for flyback converters
For lighting and other AC applications please contact:
mlcc@vishay.com
ELECTRICAL SPECIFICATIONS
Available
C0G (NP0)
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 10 pF to 8.2 nF
Voltage Range: 1000 VDC to 2500 VDC
Temperature Coefficient of Capacitance (TCC):
0 ppm/°C ± 30 ppm/°C from -55 °C to +125 °C
Dissipation Factor (DF):
0.1 % maximum at 1.0 VRMS and
1 MHz for values 1000 pF
0.1 % maximum at 1.0 VRMS and
1 kHz for values > 1000 pF
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 0 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E.
Applied test voltages
1000 VDC-rated: 150 % of rated voltage
1500 VDC, 2500 VDC-rated: 120 % of rated voltage
X7R
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 220 pF to 270 nF
Voltage Range: 250 VDC to 1000 VDC
Temperature Coefficient of Capacitance (TCC):
± 15 % from -55 °C to +125 °C, with 0 VDC applied
Dissipation Factor (DF):
2.5 % maximum at 1.0 VRMS and 1 kHz
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 1 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E.
Applied test voltages
250 VDC-rated: 200 % of rated voltage
500 VDC-rated: min. 150 % of rated voltage
630 VDC, 1000 VDC-rated: min. 120 % of rated voltage
VISHAY. mlccfliwshay cam m‘cc@wshay.com m‘cc@v\shay com m‘cc@wshay,com www \shay com/do 91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 2Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Detail ratings see “Selection Chart”
Notes
(1) DC voltage rating should not be exceeded in application. Other application factors may affect the MLCC performance.
Consult for questions: mlcc@vishay.com
(2) Process code has to be added
(3) Termination code “E” is for conductive epoxy assembly, contact mlcc@vishay.com for availability
(4) Please contact factory for polymer termination availability
(5) Other termination options contact mlcc@vishay.com for availability
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0)
0805 1500 10 pF 390 pF
1206 1500 10 pF 1.5 nF
1210 1500 10 pF 2.7 nF
2220 1500 470 pF 5.6 nF
2225 2500 470 pF 8.2 nF
X7R
0805 1000 470 pF 3.3 nF
1206 1000 220 pF 47 nF
1210 1000 220 pF 82 nF
1808 1000 220 pF 100 nF
1812 1000 220 pF 270 nF
ORDERING INFORMATION (4)
VJ0805 A 101 J X G A T 5Z (2)
CASE
CODE
DIELECTRIC CAPACITANCE
NOMINAL
CODE
CAPACITANCE
TOLERANCE
TERMINATION
(5)
DC
VOLTAGE
RATING (1)
MARKING PACKAGING PROCESS
CODE
0805
1206
1210
1808
1812
2220
2225
A = C0G
(NP0)
Y = X7R
Expressed in
picofarads (pF).
The first two
digits are
significant, the
third is a
multiplier.
Examples
102 = 1000 pF
223 = 22 000 pF
J = ± 5 %
K = ± 10 %
M = ± 20 %
X = Ni barrier
100 % matte tin
plate finish
F, E = AgPd (3)
B = polymer
100 % matte tin
plate finish (4)
P = 250 V
E = 500 V
L = 630 V
G = 1000 V
R = 1500 V
O = 2500 V
A =
unmarked
5Z = HVArc
Guard®
T = 7" reel / plastic tape
R = 11 1/4" / 13" reel / plastic tape
ENVIRONMENTAL STATUS
TERMINATION CODE TERMINATION DESCRIPTION RoHS COMPLIANT VISHAY GREEN
X Ni barrier 100 % tin plated matte finish Yes Yes
EAgPdYesYes
B Polymer layer, 100 % tin plated matte finish Yes No
FAgPdYesNo
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 3Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Polymer (B-termination) have increased dimensions:
part length increased by 0.006" (0.15 mm)
DIMENSIONS in inches (millimeters)
CASE
CODE STYLE LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATION PAD
(P)
MINIMUM MAXIMUM
0805 VJ0805 0.079 ± 0.008
(2.00 ± 0.20)
0.049 ± 0.008
(1.25 ± 0.20) 0.057 (1.45) 0.010 (0.25) 0.030 (0.76)
1206 VJ1206 0.126 ± 0.008
(3.20 ± 0.20)
0.063 ± 0.008
(1.60 ± 0.20) 0.067 (1.70) 0.010 (0.25) 0.030 (0.76)
1210 VJ1210 0.126 ± 0.008
(3.20 ± 0.20)
0.098 ± 0.008
(2.50 ± 0.20) 0.067 (1.70) 0.010 (0.25) 0.030 (0.76)
1808 VJ1808 0.180 ± 0.012
(4.57 ± 0.30)
0.080 ± 0.010
(2.03 ± 0.25) 0.067 (1.70) 0.010 (0.25) 0.035 (0.90)
1812 VJ1812 0.177 ± 0.012
(4.50 ± 0.30)
0.126 ± 0.008
(3.20 ± 0.20) 0.086 (2.18) 0.010 (0.25) 0.035 (0.90)
2220 VJ2220 0.220 ± 0.010
(5.59 ± 0.25)
0.200 ± 0.010
(5.08 ± 0.25) 0.086 (2.18) 0.010 (0.25) 0.037 (0.95)
2225 VJ2225 0.220 ± 0.010
(5.59 ± 0.25)
0.250 ± 0.010
(6.35 ± 0.25) 0.090 (2.30) 0.010 (0.25) 0.037 (0.95)
LW
T
MAX.
P
VISHAY. www wshay cam/doc745034 m‘cc@wshay,com www \shay com/do 91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 4Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
Available in plastic carrier tape only
RoHS-compliant
SELECTION CHART C0G (NP0)
DIELECTRIC C0G (NP0)
STYLE VJ0805 VJ1206 (1) VJ1210 (1) VJ2220 (1) VJ2225 (1)
CASE CODE 0805 1206 1210 2220 2225
VOLTAGE (VDC) 1000 1500 1000 1500 1000 1500 1000 1500 1000 1500 2500
VOLTAGE CODE G R G R G R G R G R O
CAP. CODE CAP.
100 10 pF • • • •
120 12 pF • • • •
150 15 pF • • • •
180 18 pF • • • •
220 22 pF • • • •
270 27 pF • • • •
330 33 pF • • • •
390 39 pF • • • •
470 47 pF • • • •
560 56 pF • • • •
680 68 pF • • • •
820 82 pF • • • •
101 100 pF • • • •
121 120 pF • • • •
151 150 pF • • • •
181 180 pF • • • •
221 220 pF • • • •
271 270 pF • • • •
331 330 pF • • • •
391 390 pF • • • •
471 470 pF • • • • • •
561 560 pF • • • • • •
681 680 pF • • • • • •
821 820 pF • • • • • •
102 1.0 nF • • • • • •
122 1.2 nF • • • • • •
152 1.5 nF • • • • • •
182 1.8 nF • ••••••
222 2.2 nF • ••••••
272 2.7 nF • ••••••
332 3.3 nF •••••
392 3.9 nF •••••
472 4.7 nF •••••
562 5.6 nF •••••
682 6.8 nF •••
822 8.2 nF •••
VISHAY. www wshay cam/do 45034 m‘cc@wshay,com www \shay com/do 91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 5Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
Available in plastic carrier tape only
RoHS-compliant
SELECTION CHART X7R
DIELECTRIC X7R
STYLE VJ0805 VJ1206 (1) VJ1210 (1) VJ1808 (1) VJ1812 (1)
CASE CODE 0805 1206 1210 1808 1812
VOLTAGE (VDC) 630 1000 250 500 630 1000 250 500 630 1000 250 500 630 1000 250 500 630 1000
VOLTAGE CODE L G P E L G P E L G P E L G P E L G
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
821 820 pF
102 1.0 nF
122 1.2 nF
152 1.5 nF
182 1.8 nF
222 2.2 nF
272 2.7 nF
332 3.3 nF
392 3.9 nF
472 4.7 nF
562 5.6 nF
682 6.8 nF
822 8.2 nF
103 10 nF
123 12 nF
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
124 120 nF
154 150 nF
184 180 nF
224 220 nF
274 270 nF
334 330 nF
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 6Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HVArc Guard® C0G (NP0) DIELECTRIC - TYPICAL PARAMETERS
-75 -50 -25 0 25 50 75 100 125
2.0
1.5
1.0
0.5
0.0
-0.5
-1.0
-1.5
-2.0
NP0
TEMPERATURE °C
% CAPACITANCE CHANGE
TEMPERATURE COEFFICIENT OF CAPACITANCE
TEMPERATURE °C
10 25 100 125
10 000
1000
100
10
INSULATION RESISTANCE
(ΩF)
MINIMUM INSULATION RESISTANCE VS. TEMPERATURE
AGING RATE
HOURS
101 100 1000 10 000
0.2
0.1
0.0
-0.1
- 0.2
% CAPACITANCE CHANGE
0.2
0.1
0.0
-0.1
-0.2
DC VOLTS APPLIED
VOLTAGE COEFFICIENT OF CAPACITANCE
% CAPACITANCE CHANGE
0 10 20 30 40 50 60 70 80 90 100
0.01
0.1
1
10
100
1000
1 10 100 1000
FREQUENCY (MHz)
IMPEDANCE (Ω)
IMPEDANCE VS. FREQUENCY OF 1206 NP0 HVArc Guard®
470 pF
1000 pF
VISHAY. {n m‘cc@wshay,com www.v\shay,com/doc?91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 7Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
HVArc Guard® X7R DIELECTRIC - TYPICAL PARAMETERS
-20
-15
-10
-5
0
5
10
15
-100 -50 0 50 100 150
TEMPERATURE COEFFICIENT OF CAPACITANCE
% CAPACITANCE CHANGE
TEMPERATURE °C
TEMPERATURE ° C
10 25 100 125
10 000
1000
100
10
INSULATION RESISTANCE (ΩF)
MINIMUM INSULATION
RESISTANCE VS. TEMPERATURE
AGING RATE
HOURS
1.0
0.0
-1.0
-2.0
% CAPACITANCE CHANGE
-3.0
-4.0
1 10 100 1000 10 000
0
0.5
1.0
1.5
2.0
2.5
3.0
-100 -50 0 50 100 150
DISSIPATION FACTOR VS. TEMPERATURE
% DISSIPATION FACTOR
TEMPERATURE °C
IMPEDANCE VS. FREQUENCY
OF 1206 HVArc Guard® CAPACITORS
0.01
0.1
1
10
100
1
10 100
FREQUENCY (MHz)
IMPEDANCE (Ω)
1000
33 nF 22 nF 15 nF
m‘cc@vlshay om mloc@v hay com mlcc@vishay.cam www ishaycam/do 91000
VJ HVArc Guard®
www.vishay.com Vishay Vitramon
Revision: 25-May-2018 8Document Number: 45197
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Vishay Vitramon uses embossed plastic carrier tape
(2) 11 1/4" reel is standard for large quantities. 13" is maybe used for large “T” dimension parts
(3) Reference: EIA standard RS 481 - “Taping of Surface Mount Components for Automatic Placement”
(4) Packaging quantity can vary with product thickness
Contact mlcc@vishay.com with respect to specific part number requirements
TYPICAL C0G (NP0) VOLTAGE BREAKDOWN TYPICAL X7R VOLTAGE BREAKDOWN
TYPICAL ARCING ON MLCCS (shown in polarized light)
Crack caused by surface arc from end termination to top electrode
layer cause component failure
Corona traces due to arc-over become conductive paths leading to
component failure
APPLICATION NOTE
Suitable only for transient voltage and not for periodical pulse(s) chain
1000 V rated parts are not suitable for AC / lighting applications above 220 VAC
500 V and 630 V are not suitable for AC / lighting applications above 110 VAC
If further questions, please contact: mlcc@vishay.com
STANDARD PACKAGING QUANTITIES (1)(2)(3)
CASE CODE TAPE SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PLASTIC TAPE PACKAGING CODE
“T”
PLASTIC TAPE PACKAGING CODE
“R”
0805 8 mm 3000 10 000
1206 (4) 8 mm 2500 / 3000 10 000
1210 (4) 8 mm 2500 / 3000 10 000
1808 12 mm 2000 10 000
1812 12 mm 1000 4000
2220 12 mm 1000 n/a
2225 12 mm 500 n/a
STORAGE AND HANDLING CONDITIONS
(1) Store the components at 5 °C to 40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Check solderability in case extended shelf life beyond the expiry date is needed.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
TYPICAL C0G (NP0) VOLTAGE BREAKDOWN
(n = 50, 500 V/s applied)
2000
2100
2200
2300
2400
2500
2600
2700
2800
2900
3000
1000 V 1500 V
PART RATED VOLTAGE
AVERAGE VOLTAGE
BREAKDOWN (V
DC
)
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP CER 10000PF 500V X7R 1808
Available Quantity: 18,017
Unit Price: 2.02
CAP CER 0.047UF 1KV X7R 1210
Available Quantity: 15,797
Unit Price: 2.85
CAP CER 2200PF 1KV X7R 1210
Available Quantity: 4,699
Unit Price: 1.56
CAP CER 1000PF 1KV X7R 1210
Available Quantity: 9,638
Unit Price: 1.26
CAP CER 10000PF 1KV X7R 1210
Available Quantity: 19,105
Unit Price: 1.56
CAP CER 2200PF 500V X7R 1210
Available Quantity: 1,557
Unit Price: 1.08
CAP CER 0.022UF 1KV X7R 1210
Available Quantity: 1,148
Unit Price: 2.05
CAP CER 10000PF 500V X7R 1210
Available Quantity: 486
Unit Price: 1.3
CAP CER 1000PF 500V X7R 1210
Available Quantity: 12,952
Unit Price: 1.14
CAP CER 220PF 500V X7R 1808
Available Quantity: 134
Unit Price: 1.34
CAP CER 0.1UF 250V X7R 1808
Available Quantity: 3
Unit Price: 1.77
CAP CER 220PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 1.26
CAP CER 4700PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 100PF 500V X7R 1808
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 500V X7R 1808
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 15PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 1500PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 22PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 33PF 1KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 33PF 1.5KV NP0 1206
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 1KV X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 630V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 250V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 500V X7R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 3300PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 3300PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.033UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 250V X7R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 500V X7R 1812
Available Quantity: 0
Unit Price: 0