V5x5P, V15x5P, V15x10P Series Datasheet by Vishay Foil Resistors (Division of Vishay Precision Group)

View All Related Products | Download PDF Datasheet
VISHAY PRECISION GROUP Technolog R of 2 ppml°C 0.005 %, 1 0.01 % m chchchchchchch
FIGURE 1 - TRIMMING CHIP RESISTORS
V5X5P
V15X5P
V15X10P
Gold Plated Pads
Gold Plated Pads
Trim Points
Gold Plated Pads
Bulk Metal® Foil Technology Discrete Chips with TCR of 2 ppm/°C,
Tolerance to 0.005 %, and Load Life Stability of ± 0.01 %
for 10 000 h for use in Hybrid Circuits
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
Document Number: 63024 For any questions, contact: foil@vishaypg.com www.vishayfoilresistors.com
Revision: 13-Jan-11 1
FEATURES
Temperature coefficient of resistance (TCR):
Absolute: ± 2.0 ppm/°C (- 55 °C to + 125 °C,
+ 25 °C ref.)
TCR tracking: to 0.5 ppm/°C (1)(2)
Resistance tolerance:
Absolute to ± 0.01 % (user trimmable to ± 0.005 %)
Match: to 0.01 %
Power rating: 50 mW to 150 mW at + 70 °C
Load life stability: ± 0.01 % at + 70 °C, 10 000 h at rated
power
Resistance range: 5 Ω to 80 kΩ (see table 2)
Vishay Foil Resistors are not restricted to standard values;
specific “as required” values can be supplied at no extra
cost or delivery (e.g. 1K2345 vs. 1K)
Hybrid chips are also available for high temperature
applications, please contact us for more details
Short time overload: 0.02 %
Electrostatic discharge (ESD) up to 25 000 V
Non-inductive, non-capacitive design
Rise time: 1 ns effectively no ringing
Thermal stabilization time < 1 s (nominal value achieved
within 10 ppm of steady state value)
Current noise: 0.010 µVRMS/V of applied voltage (< - 40 dB)
Non-inductive: < 0.08 µH
Pattern design minimizing hot spots
The typical pattern and trimming illustrations show that the
V5X5P resistor has 16 trimming points, the V15X5P has 20
and the V15X10P has 21. These trimming points are
arranged around the chip periphery and are clearly
indicated. Trimming to the desired resistance value and
tolerance is accomplished by cutting the trim points, thereby
producing specific incremental changes in the chip’s
resistance value relative to the original prevalue; up to
+ 20 % for the V5X5P, + 30 % for the V15X5P, and + 50 %
for the V15X10P (not all trim points need be used; the
Δ
R
necessary to adjust the pre-value to the desired final value
dictates which trim points need to be used).
Monitoring of circuit output while “actively” trimming readily
permits adjustment of the chip to ± 0.005 %.
Actual trimming charts are supplied on request for all
images.
Vishay precision chip resistors offer an order of magnitude
of improvement over other chip resistors in hybrid
applications. With a maximum Temperature Coefficient of
Resistance (TCR) of ± 5 ppm/°C, selected TCR tracking to
0.5 ppm/°C and factory supplied resistance tolerances to
± 0.01 %, they provide the user with accuracy and stability
not available in other chip resistor products. If desired they
can be user trimmed to any value within ± 0.005 %, where
the
value remains stable after trimming. Load life stability is
0.015 % ΔR maximum under full rated power for 2000 h at
+ 70 °C.
The Vishay precision trimming system allows for adjustment
to precise resistance values without concern over
mechanical override and control problems encountered in
laser or air abrade trimming of solid geometry resistance
patterns. This ability to trim resistor chips to tolerance levels
never before available to hybrid manufacturers, now gives a
project manager the ability to increase the value-added level
of their hybrid services. More of the profit thus available can
be retained within the facility. Now, instead of buying
precision resistors in separate packages or modules (which
require additional PC board real estate) and integrating them
into a system, the project manager can utilize Vishay
precision resistor chips or matched sets to manufacture the
entire hybrid circuit in-house. Eliminates the need to “pin-out”
for precision resistor requirements because the precision
resistors are inside - part of the hybrid microcircuit design.
Vishay precision chip resistors are available either factory-
trimmed to exact resistance values (option T) or ready for
user trimming (option U); user trimming can be done either
before or after bonding - using standard epoxies - onto the
hybrid circuit substrate using standard laser, air abrade, or
manual adjustment techniques. However care should be
taken that no carbonization occurs when laser trimming.
VISHAY PRECISION ‘ GROUP +—4H ml\@vlshaygg Com
TABLE 1 - TOLERANCE AND TCR VS. RESISTANCE VALUE(1)
VALUE
(Ω)
STANDARD TOLERANCE
(%)
TYPICAL TCR AND MAX SPREAD
- 55 °C to + 125 °C, + 25 °C Ref. (ppm/°C)(2)
500 to 80K ± 0.01 ± 2 ± 3
100 to < 500 ± 0.02 ± 2 ± 4
50 to < 100 ± 0.02 ± 2 ± 5
20 to < 50 ± 0.05 ± 2 ± 6
10 to < 20 ± 0.05 ± 2 ± 8
5 to < 10 ± 0.1 ± 2 ± 10
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
www.vishayfoilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63024
2Revision: 13-Jan-11
Note
(1) For tighter performances or high temperature applications, please contact application engineering.
(2) The TCR results show 4 terminal measurements. To view TCR results for 2 terminal measurements and for different gold wire lengths, refer
to the nomogram on page 6.
FIGURE 3 - DIMENSIONS in inches (millimeters)
0.020 ± 0.005
(0.508 ± 0.127)
0.150 ± 0.005
(3.81 ± 0.127)
0.050 ± 0.005
(1.27 ± 0.127)
+ 0.001
- 0.004
+ 0.025
- 0.102
0.019
0.483
( )
0.005 ± 0.004
(1.27 ± 0.102) + 0.001
- 0.004
+ 0.025
- 0.102
0.029
0.737
( )
0.150 ± 0.005
(3.81 ± 0.127)
0.100 ± 0.005
(2.54 ± 0.127)
0.020 ± 0.005
(0.508 ± 0.127)
+ 0.001
- 0.004
+ 0.025
- 0.102
0.019
0.483
( )
0.005 ± 0.004
(1.27 ± 0.102) + 0.001
- 0.004
+ 0.025
- 0.102
0.029
0.737
( )
0.050 ± 0.005
(1.27 ± 0.127)
0.050 ± 0.005
(1.27 ± 0.127)
0.034
(0.864)
Nominal
0.008
(0.203)
Nominal
0.008
(0.203)
Nominal
Square
0.008
(0.203)
Nominal
0.020 ± 0.005
(0.508 ± 0.127)
V15X5P
V5X5P
V15X10P
FIGURE 2 - TYPICAL RESISTANCE/ TEMPERATURE CURVE
- 50 - 25 0 + 20 + 50 + 75 + 100 + 125
- 55
+ 150
+ 100
+ 50
0
- 50
- 100
- 150
- 200
Δ
R
R
(ppm)
Ambient Temperature
(
°C
)
± 2 ppm/°C (+ 25 °C Reference)
VISHAY l0|\@v|shaygg,com
TABLE 2 - PRECISION CHIP RESISTOR SPECIFICATIONS (2)
Resistance range
5 Ω to 10 kΩ (model V5X5P)
5 Ω to 33 kΩ (model V15X5P)
33 kΩ to 80 kΩ (model V15X10P)
TCR
(- 55 °C to + 125 °C, + 25 °C Ref. (ppm/°C) see Table 1
Trimming range
(Approximate adjustment capability)
0 to 1.2 x nominal prevalue (V5X5P)*
0 to 1.3 x nominal prevalue (V15X5P)
0 to 1.5 x nominal prevalue (V15X10P)
Note
* The V5X5P chips are being gradually redesigned for a higher trimming factor -
1.3 or more instead of 1.2. For information about the availability of a specific
resistance value, contact the factory.
Resistance tolerance
Option T (trimmed to value at Vishay)*
± 0.01 %; ± 0.02 %; ± 0.05 %; ± 0.1 %; ± 0.25 %; ± 0.5 %; ± 1 %; ± 5 %
Option U (for user trimming to any value within ± 0.005 %)
G.F. = Good for values
Note
* See table 1 for resistance/tolerance limits
Power rating
(at + 70 °C ambient temperature), (see figure 3)
V5X5P: 0.05 W (22 V maximum)
V15X5P: 0.1 W (54 V maximum)
V15X10P: 0.15 W (100 V maximum)
High frequency operation
Rise time
Inductance
Capacitance
1 ns without ringing
0.1 µH maximum; 0.08 µH typical
1.0 pF maximum; 0.5 pF typical
Current noise < 0.010 µVRMS/V of applied voltage (< - 40 dB)
Voltage coefficient < 0.1 ppm/V
Working voltage
22 V (model V5X5P)
54 V (model V15X5P)
100 V (model V15X10P)
TABLE 3 - ENVIRONMENTAL PERFORMANCE COMPARISON
TYPICAL VISHAY MAXIMUM
Test group I
Thermal shock ± 0.02 % ± 0.04 %
Test group II
Low temperature operation
Short time overload
High temperature exposure
Resistance to bonding exposure
± 0.005 %
± 0.02 %
± 0.02 %
± 0.02 %
± 0.01 %
± 0.04 %
± 0.05 %
± 0.05 %
Test group III
Moisture resistance ± 0.03 % ± 0.1 %
Test group IV (Load Life Stability)
2000 h at + 70 °C
10 000 h at + 70 °C
± 0.005 %
± 0.01 %
± 0.015 %
± 0.05 %
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
Document Number: 63024 For any questions, contact: foil@vishaypg.com www.vishayfoilresistors.com
Revision: 13-Jan-11 3
Notes
(1) TCR tracking is a measure of the similarity of resistance value change in two or more resistors which are undergoing the same temperature
changes. Tracking could be expressed as the difference in the temperature coefficients of the resistors, expressed in ppm/°C as (ΔR1/R1 -
ΔR2/R2) x 10-6/ΔT °C.
(2) Selected TCR tracking is available for specially ordered lots of resistors. The selected TCR tracking can be 3, 2, 1 and as close as 0.5 ppm/°C
throughout the full temperature range. Should close TCR tracking be required for differing resistance values, contact the factory.
VISHAY PRECISION ‘ GROUP ml\@vlshaygg Com
FIGURE 4 - POWER DERATING CURVE
Discrete chips suitable for working temperatures of up to
+ 200 °C are available on request.
100
75
50
25
0
- 75 - 50 - 25 0 + 25 + 50 + 75 + 100 + 125 + 150 + 175
Ambient Temperature (°C)
Rated Power (%)
+ 70 °C
- 55 °C
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
www.vishayfoilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63024
4Revision: 13-Jan-11
FIGURE 5 - TRIMMING TO VALUES
(conceptual illustration)
Mutual Inductance
Reduction due
to Change in
Current Direction
Current Path
Before Trimming
Note: Foil shown in black, etched spaces in white
Interloop Capacitance
Reduction in Series
Trimming Process
Removes this Material
from Shorting Strip Area
Changing Current Path
and Increasing
Resistance
Current Path
After Trimming
TABLE 4 - GLOBAL PART NUMBER INFORMATION (trimmed option) (1)(2)
NEW GLOBAL PART NUMBER: Y4045249R000Q0W (preferred part number format)
DENOTES PRECISION VALUE CHARACTERISTICS
Y R = Ω
K = kΩ
0 = standard
1 to 999 = custom
PRODUCT CODE RESISTANCE TOLERANCE PACKAGING
Trimmed (2):
4045 = V5X5PT
4047 = V15X5PT
4475 = V15X10PT
T= ± 0.01 %
Q= ± 0.02 %
A= ± 0.05 %
B= ± 0.1 %
C= ± 0.25 %
D= ± 0.5 %
F= ± 1.0 %
J= ± 5.0 %
W = waffle pack
FOR EXAMPLE: ABOVE GLOBAL ORDER Y4045 249R000 Q 0 W:
TYPE: V5X5P trimmed
VALUE: 249.0 Ω
ABSOLUTE TOLERANCE: ± 0.02 %
PACKAGING: waffle pack
HISTORICAL PART NUMBER: V5X5PT 249R00 Q W (will continue to be used)
V5X5PT 249R00 Q W
MODEL OHMIC VALUE RESISTANCE TOLERANCE PACKAGING
V5X5PT
V15X5PT
V15X10PT
249R00 = 249.0 ΩT= ± 0.01 %
Q= ± 0.02 %
A= ± 0.05 %
B= ± 0.1 %
C= ± 0.25 %
D= ± 0.5 %
F= ± 1.0 %
J= ± 5.0 %
W = waffle pack
Notes
(1) For non-standard requests, please contact application engineering.
(2) Vishay Foil Resistors to supply chips trimmed to the purchaser’s exact resistance and tolerance specifications, ready for insertion into a hybrid
microcircuit with no further processing other than bonding and termination. Specify exact resistance value(s) and tolerance(s).
0452 9R04Y4 Q00 W0
VISHAY l0|\@v|shaygg,com
TABLE 5 - GLOBAL PART NUMBER INFORMATION (untrimmed option) (1)(2)
NEW GLOBAL PART NUMBER: Y4044759R0000W (preferred part number format)
DENOTES PRECISION GOOD FOR VALUE (2) PACKAGING
Y R = Ω
K = kΩ
W = waffle pack
PRODUCT CODE CHARACTERISTICS
Untrimmed(2):
4044 = V5X5PU
4046 = V15X5PU
4471 = V15X10PU
0 = standard
1 to 999 = custom
FOR EXAMPLE: ABOVE GLOBAL ORDER Y4044 759R000 0 W:
TYPE: V5X5P untrimmed
GOOD FOR VALUE: 759.0 Ω
PACKAGING: waffle pack
HISTORICAL PART NUMBER: V5X5PU 759R00 W (will continue to be used)
V5X5PU 759R00 W
MODEL GOOD FOR VALUE PACKAGING
V5X5PU
V15X5PU
V15X10PU
759R00 = 759.0 ΩW = waffle pack
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
Document Number: 63024 For any questions, contact: foil@vishaypg.com www.vishayfoilresistors.com
Revision: 13-Jan-11 5
Notes
(1) For non-standard requests, please contact application engineering.
(2) To order user trimmable chips specify the final resistance value desired.
0447 9R05Y4 00 W0
VISHAY PRECISION ‘ GROUP ml\@vlshaygg Com
V5X5P, V15X5P, V15X10P
Vishay Foil Resistors
www.vishayfoilresistors.com For any questions, contact: foil@vishaypg.com Document Number: 63024
6Revision: 13-Jan-11
EFFECTS OF GOLD WIRE
The bonding of the gold wires to the chip has an effect on the overall resistance and on the temperature coefficient, according to
the length of wire used.
The nomogram below shows the effect on both parameters with varying lengths of 0.001" (0.0254 mm) diameter gold wire.
NOMOGRAM
Change of resistance and TCR due to a length L of gold wire added at wire bonding.
500
360
250
160
120
90
62.5
40
22.5
10
50
23
16
10.5
6
4
2.25
1.40
0.82
0.47
0.30
0.16
0.11
600
350
225
130
85
41
25
16
10
6
1900
1100
610
400
230
150
85
53
31
18
11
6.1
4.2
2.3
1.5
0.85
0.50
0.32
0.15
0.10
0.06
0.04
0.02
1
1.4
2.2
3.2
4
6.2
9
12.2
16
25
36
49
64
81
100
144
225
324
400
625
900
1.2K
1.6K
2.5K
3.6K
4.9K
6.4K
8.1K
10K
14.4K
22.5K
32.4K
40K
ppm
%
A
B
R
Δ
TCR
ppm/°C
Δ
R
R
L
thousandths of an inch
total length of 2 gold
wires of 0.001" diameter
nominal resistance of
chip as measured on its
pads (Ω)
EXAMPLE:
Total length of wires L = 0.100" (point A on left scale)
Resistance of chip R = 200 Ω (point B on right scale)
Read on intersection of line as with central scale:
On left side - change of resistance:
ΔR
R
On right side - change of TCR:
ΔTCR = + 2.3 ppm/°C
Nomogram based on the following specs for gold wire:
• 1.2 Ω/inch for 0.001" (0.0254 mm) diameter wire
• TCR 3900 ppm/°C
= 600 ppm
VF'G ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice

Products related to this Datasheet

RES SMD 100 OHM 0.1% 1/20W 0505
Available Quantity: 775
Unit Price: 11.79
RES SMD 100 OHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 7.5677
RES SMD 10K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 10K OHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 9.6425
RES SMD 10K OHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 10 OHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 7.5677
RES SMD 10 OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 150 OHM 0.5% 1/20W 0505
Available Quantity: 0
Unit Price: 7.0091
RES SMD 180 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1K OHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 7.5677
RES SMD 1K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1K OHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 8.7115
RES SMD 1.015K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 8.7115
RES SMD 1.02KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1.107K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 8.7115
RES SMD 1.21KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1.25K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 8.7115
RES SMD 1.305K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 8.7115
RES SMD 1.5K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1.6K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1.62KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 1.75K OHM 0.02% 1/20W
Available Quantity: 0
Unit Price: 8.0598
RES SMD 1.8K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 200 OHM 0.5% 1/20W 0505
Available Quantity: 0
Unit Price: 7.0091
RES SMD 22 OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 232 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 237 OHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 8.0598
RES SMD 2K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 2K OHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 8.0598
RES SMD 2K OHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 8.7115
RES SMD 2.05K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.7855
RES SMD 2.2K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 2.233K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 9.576
RES SMD 2.4K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 2.4KOHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 9.576
RES SMD 2.5KOHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 9.576
RES SMD 300 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 300 OHM 0.5% 1/20W 0505
Available Quantity: 0
Unit Price: 7.0091
RES SMD 33 OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 3K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 3.3K OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.6342
RES SMD 3.32KOHM 0.5% 1/20W 0505
Available Quantity: 0
Unit Price: 7.714
RES SMD 3.7K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.7855
RES SMD 3.9K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 3.92KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 432 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 45 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 475 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 488 OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 4K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 4.472K OHM 0.1% 1/20W
Available Quantity: 0
Unit Price: 7.847
RES SMD 4.64KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 4.7K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 4.999K OHM 0.01% 1/20W
Available Quantity: 0
Unit Price: 9.576
RES SMD 50 OHM 0.5% 1/20W 0505
Available Quantity: 0
Unit Price: 7.0091
RES SMD 511 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 51.1 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 582 OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.2668
RES SMD 5K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.847
RES SMD 5K OHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 8.8312
RES SMD 5.36KOHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 5.5KOHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 9.0839
RES SMD 5 OHM 1% 1/20W 0505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 698 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 6K OHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 9.0839
RES SMD 6.3K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 6.3308
RES SMD 6.8KOHM 0.05% 1/20W 0505
Available Quantity: 0
Unit Price: 9.0839
RES SMD 8K OHM 0.02% 1/20W 0505
Available Quantity: 0
Unit Price: 9.6425
RES SMD 8K OHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 997 OHM 0.01% 1/20W 0505
Available Quantity: 0
Unit Price: 8.7115
RES SMD 9.8K OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 100 OHM 1% 1/10W 1505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 10K OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 10K OHM 0.01% 1/10W 1505
Available Quantity: 0
Unit Price: 6.916
RES SMD 110.5OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 11K OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 12K OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 19.223K OHM 1/10W 1505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 1K OHM 1% 1/10W 1505
Available Quantity: 0
Unit Price: 6.9293
RES SMD 1K OHM 0.01% 1/10W 1505
Available Quantity: 0
Unit Price: 8.7115
RES SMD 20K OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 20K OHM 0.02% 1/10W 1505
Available Quantity: 0
Unit Price: 9.6425
RES SMD 20K OHM 0.01% 1/10W 1505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 20.4K OHM 1/10W 1505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 21.5K OHM 1/10W 1505
Available Quantity: 0
Unit Price: 6.916
RES SMD 221 OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 22K OHM 0.1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.5785
RES SMD 25K OHM 0.02% 1/10W 1505
Available Quantity: 0
Unit Price: 9.6425
RES SMD 29.7K OHM 1/10W 1505
Available Quantity: 0
Unit Price: 10.4405
RES SMD 1.7K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.2668
RES SMD 356 OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.2668
RES SMD 2.83K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.7855
RES SMD 4.25K OHM 5% 1/20W 0505
Available Quantity: 0
Unit Price: 5.7855
RES SMD 49.9 OHM 0.1% 1/20W 0505
Available Quantity: 0
Unit Price: 7.1288
RES SMD 13.2K OHM 1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.3125
RES SMD 8.2K OHM 1% 1/10W 1505
Available Quantity: 0
Unit Price: 8.3125
V5X5PT 381R50 1.0%
Available Quantity: 0
Unit Price: 35.22
V5X5PT 392R00 1.0%
Available Quantity: 0
Unit Price: 35.22
V5X5PT 763R00 1.0%
Available Quantity: 0
Unit Price: 35.22
V15X5PT 15K000 0.5%
Available Quantity: 0
Unit Price: 38.64