6N137, VO2601,11,30,31,4661 Datasheet by Vishay Semiconductor Opto Division

View All Related Products | Download PDF Datasheet
— VISHAY. V ® ROHS cowum WWI—IN we 4.!“ LILILILI E32 : j E K‘D‘Hj - www.vishay.com/doc?99912 E35¢D°—j E j uuuuuu‘ :n D- ogtocoug‘evanswersmwshay com www.v\shay.CUm/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 1Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
High Speed Optocoupler, Single and Dual, 10 MBd
DESCRIPTION
The 6N137, VO2601, and VO2611 are single channel
10 MBd optocouplers utilizing a high efficient input LED
coupled with an integrated optical photodiode IC detector.
The detector has an open drain NMOS-transistor output,
providing less leakage compared to an open collector
Schottky clamped transistor output. The VO2630, VO2631,
and VO4661 are dual channel 10 MBd optocouplers. For the
single channel type, an enable function on pin 7 allows the
detector to be strobed. The internal shield provides a
guaranteed common mode transient immunity of 5 kV/μs for
the VO2601 and VO2631 and 15 kV/μs for the VO2611 and
VO4661. The use of a 0.1 μF bypass capacitor connected
between pin 5 and 8 is recommended.
FEATURES
Choice of CMR performance of 15 kV/μs,
5 kV/μs, and 1000 V/μs
High speed: 10 MBd typical
+5 V CMOS compatibility
Pure tin leads
Guaranteed AC and DC performance over
temperature
• Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S)
requirements
Low input current capability of 5 mA
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Microprocessor system interface
PLC, ATE input / output isolation
Computer peripheral interface
Digital fieldbus isolation: CC-link, DeviceNet, profibus, SDS
High speed A/D and D/A conversion
AC plasma display panel level shifting
Multiplexed data transmission
Digital control power supply
Ground loop elimination, noise isolation
AGENCY APPROVALS
• UL1577
•cUL
DIN EN 60747-5-5 (VDE 0884-5) available with option 1
BS EN 60950-1
CQC GB8898-2011, GB4943.1-2011
1
2
3
4
8
7
6
5
A1
C1
C2
A2
V
CC
V
O1
V
O2
GND
Dual channel
1
2
3
4
8
7
6
5
NC
A
C
NC
V
CC
V
E
V
O
GND
Single channel
6N137, VO2601, VO2611
VO2630, VO2631, VO4661
ORDERING INFORMATION
VO2601-X0##T
PART NUMBER PACKAGE OPTION TAPE
AND
REEL
AGENCY CERTIFIED/PACKAGE CHANNELS 1 CHANNELS 2
CMR (V/μs) CMR (V/μs)
BSI, UL, cUL 1000 5000 15 000 1000 5000 15 000
DIP-8 6N137 VO2601 VO2611 VO2630 VO2631 VO4661
DIP-8, 400 mil (option 6) 6N137-X006 VO2601-X006 VO2611-X006 VO2630-X006 VO2631-X006 VO4661-X006
SMD-8 (option 7) 6N137-X007T VO2601-X007T VO2611-X007T VO2630-X007T VO2631-X007T VO4661-X007T
SMD-8 (option 9) 6N137-X009T - - VO2630-X009T - -
VDE, BSI, UL, cUL 1000 5000 15 000 1000 5000 15 000
DIP-8, 400 mil (option 6) - VO2601-X016 VO2611-X016 - VO2631-X016 -
SMD-8 (option 7) - VO2601-X017T VO2611-X017T - VO2631-X017T -
> 0.1 mm
10.16 mm
> 0.7 mm
7.62 mm
DIP-8
Option 7
Option 6
Option 9
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 2Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Stresses in excess of the absolute maximum ratings can cause permanent damage to the device. Functional operation of the device is not
implied at these or any other conditions in excess of those given in the operational sections of this document. Exposure to absolute
maximum ratings for extended periods of the time can adversely affect reliability.
TRUTH TABLE (positive logic)
LED ENABLE OUTPUT
On H L
Off H H
On L H
Off L H
On NC L
Off NC H
ABSOLUTE MAXIMUM RATINGS (Tamb = 25 °C, unless otherwise specified)
PARAMETER CONDITIONS SYMBOL VALUE UNIT
INPUT
Average forward current (single channel) IF20 mA
Average forward current
(per channel for dual channel) IF15 mA
Reverse input voltage VR5V
Enable input voltage VEVCC + 0.5 V V
Enable input current IE5mA
Surge current t = 100 μs IFSM 200 mA
Output power dissipation
(single channel) Pdiss 35 mW
Output power dissipation (per channel for
dual channel) Pdiss 25 mW
OUTPUT
Supply voltage 1 min maximum VCC 7V
Output current IO50 mA
Output voltage VO7V
Output power dissipation (single channel) Pdiss 85 mW
Output power dissipation (per channel for
dual channel) Pdiss 60 mW
COUPLER
Storage temperature Tstg -55 to +150 °C
Operating temperature Tamb -40 to +100 °C
Lead solder temperature for 10 s 260 °C
Solder reflow temperature 260 °C
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 3Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 1 - Total Power Dissipation vs. Ambient Temperature
(single channel)
Fig. 2 - Total Power Dissipation vs. Ambient Temperature
(dual channel)
Fig. 3 - Forward Current vs. Ambient Temperature
(single channel)
Fig. 4 - Forward Current vs. Ambient Temperature
(dual channel)
0
20
40
60
80
100
0255075100125
Ptot - Total Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
Output
Input
0
20
40
60
80
100
0255075100125
Ptot - Total Power Dissipation (mW)
Tamb - Ambient Temperature (°C)
Output
Input
0255075100125
IF - Forward Current (mA)
Tamb - Ambient Temperature (°C)
0
5
10
15
20
25
30
0255075100125
IF - Forward Current (mA)
Tamb - Ambient Temperature (°C)
0
5
10
15
20
25
30
RECOMMENDED OPERATING CONDITIONS
PARAMETER TEST CONDITION SYMBOL MIN. MAX. UNIT
Operating temperature Tamb -40 100 °C
Supply voltage VCC 4.5 5.5 V
Input current low level IFL 0 250 μA
Input current high level IFH 515mA
Logic high enable voltage VEH 2V
CC V
Logic low enable voltage VEL 00.8V
Output pull up resistor RL330 4K Ω
Fanout RL = 1 kΩN-5-
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 4Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Minimum and maximum values are testing requirements. Typical values are characteristics of the device and are the result of engineering
evaluation. Typical values are for information only and are not part of the testing requirements.
Notes
Over recommended temperature (Tamb = -40 °C to +100 °C), VCC = 5 V, IF = 7.5 mA unless otherwise specified. All typicals at Tamb = 25 °C,
VCC = 5 V.
(1) 75 ns applies to the 6N137 only, a JEDEC® registered specification
ELECTRICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
INPUT
Input forward voltage IF = 10 mA VF1.1 1.4 1.7 V
Reverse current VR = 5 V IR-0.0110μA
Input capacitance f = 1 MHz, VF = 0 V CI-55-pF
OUTPUT
High level supply current
(single channel)
VE = 0.5 V, IF = 0 mA ICCH -4.17mA
VE = VCC, IF = 0 mA ICCH -3.36mA
High level supply current
(dual channel) IF = 0 mA ICCH -6.512mA
Low level supply current
(single channel)
VE = 0.5 V, IF = 10 mA ICCL -47mA
VE = VCC, IF = 10 mA ICCL -3.36mA
Low level supply current
(dual channel) IF = 10 mA ICCL -6.512mA
High level output current VE = 2 V, VCC = 5.5 V, IF = 250 μA IOH - 0.002 1 μA
Low level output voltage VE = 2 V, IF = 5 mA,
IOL (sinking) = 13 mA VOL -0.20.6V
Input threshold current VE = 2 V, VCC = 5.5 V,
IOL (sinking) = 13 mA ITH -2.45mA
High level enable current VE = 2 V IEH - -0.6 -1.6 mA
Low level enable current VE = 0.5 V IEL - -0.8 -1.6 mA
High level enable voltage VEH 2- -V
Low level enable voltage VEL --0.8V
SWITCHING CHARACTERISTICS
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Propagation delay time to high
output level RL = 350 Ω, CL = 15 pF tPLH 20 48 75 (1) ns
tPLH - - 100 ns
Propagation delay time to low
output level RL = 350 Ω, CL = 15 pF tPHL 25 50 75 (1) ns
tPHL - - 100 ns
Pulse width disortion RL = 350 Ω, CL = 15 pF |tPHL - tPLH| - 2.9 35 ns
Propagation delay skew RL = 350 Ω, CL = 15 pF tPSK - 8 40 ns
Output rise time (10 % to 90 %) RL = 350 Ω, CL = 15 pF tr-23-ns
Output fall time (90 % to 10 %) RL = 350 Ω, CL = 15 pF tf-7-ns
Propagation delay time of
enable from VEH to VEL
RL = 350 Ω, CL = 15 pF,
VEL = 0 V, VEH = 3 V tELH -12-ns
Propagation delay time of
enable from VEL to VEH
RL = 350 Ω, CL = 15 pF,
VEL = 0 V, VEH = 3 V tEHL -11-ns
— VISHAY. V I; I: I } n 4’ C : j: TEN}: I: I GND } : a k A k W | I‘ll—ITI aw _\§ LJ|_|L_| 44 1 m m H1 |_| p61 ifl GND agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 5Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Single Channel Test Circuit for tPLH, tPHL, tr and tf
Fig. 6 - Dual Channel Test Circuit for tPLH, tPHL, tr and tf
Fig. 7 - Single Channel Test Circuit for tEHL, and tELH
1
2
3
4
8
7
6
5
18964-2
The probe and Jig capacitances are included in C
Input I
F
Output V
O
I
F
0 mA
V
OL
1.5 V
tPHL tPLH
V
OH
C = 15 pF
GND
0.1 µF
bypass
VCC
VOUT
V
CC
I
F
R
R
L
Inpu tI
F
monitoring
node
Output V
O
monitoring
node
L
Single channel
Pulse gen.
Z = 50 Ω
t= t = 5 ns
o
fr
ML
= 7.5 mA
I
F
= 3.75 mA
VE
1
2
3
4
8
7
6
5
GND
VCC
Pulse gen.
Z
0
= 50 Ω
t
f
= t
r
= 5 ns
Input
monitoring
node
Dual channel
Output V
monitoring
node
O
I
F
RM
RL
CL=15pF
0.1 µF
bypass
18963-5
VCC
1
2
3
4
8
7
6
5
18975-2
The probe and Jig capacitances are included in C
Inpu tV
E
Output V
O
t
EHL
t
ELH
C = 15 pF
GND
0.1 µF
bypass
VCC
VOUT
V
CC
I
F
R
L
Output V
O
monitoring
node
L
Single channel
Pulse gen.
Z = 50 Ω
t= t = 5 ns
o
fr
L
7.5 mA
Input V
monitoring node
E
3 V
1.5 V
1.5 V
VE
— VISHAY. V www.msha .com/d05791000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 6Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) For 6N137 and VO2630
(2) For VO2601 and VO2631
(3) For VO2611 and VO4661
Fig. 8 - Single Channel Test Circuit for Common Mode Transient Immunity
Fig. 9 - Dual Channel Test Circuit for Common Mode Transient Immunity
COMMON MODE TRANSIENT IMMUNITY (Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITION SYMBOL MIN. TYP. MAX. UNIT
Common mode transient immunity
|VCM| = 10 V, VCC = 5 V, IF = 0 mA,
VO(min.) = 2 V, RL = 350 Ω, Tamb = 25 °C (1) |CMH|1000 V/μs
|VCM| = 50 V, VCC = 5 V, IF = 0 mA,
VO(min.) = 2 V, RL = 350 Ω, Tamb = 25 °C (2) |CMH| 5000 10 000 V/μs
|VCM| = 1 kV, VCC = 5 V, IF = 0 mA,
VO(min.) = 2 V, RL = 350 Ω, Tamb = 25 °C (3) |CMH| 15 000 25 000 V/μs
|VCM| = 10 V, VCC = 5 V, IF = 7.5 mA,
VO(max.) = 0.8 V, RL = 350 Ω, Tamb = 25 °C (1) |CML|1000 V/μs
|VCM| = 50 V, VCC = 5 V, IF = 7.5 mA,
VO(max.) = 0.8 V, RL = 350 Ω, Tamb = 25 °C (2) |CML| 5000 10 000 V/μs
|VCM| = 1 kV, VCC = 5 V, IF = 7.5 mA,
VO(max.) = 0.8 V, RL = 350 Ω, Tamb = 25 °C (3) |CML| 15 000 25 000 V/μs
VCM (peak)
Switch AT A: IF
Switch AT A:
V
O(min.
V
O(max.)
0 V
5 V
V
CM
V
O
V
O0.5 V
CMH
CML
1
2
3
4
8
7
6
5
18976-2
GND
0.1 µF
bypass
V
CC
VOUT
V
CC
R
L
Output V
O
monitoring
node
+-
VCM
Single channel
B
A
VFF
IF
Pulse generator
Z = 50 Ω
O
VE
)
= 0 mA
IF= 7.5 mA
1
2
3
4
8
7
6
5
18977-1
GND
0.1 µF
bypass
VCC
R
L
Output V
O
monitoring
node
+ -
V
CM
B
A
V
FF
I
F
Pulse generator
Z = 50
Ω
O
Dual channel
V
CC
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 7Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
As per IEC 60747-5-5, § 7.4.3.8.2, this optocoupler is suitable for “safe electrical insulation” only within the safety ratings. Compliance with
the safety ratings shall be ensured by means of protective circuits.
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 10 - Forward Voltage vs. Ambient Temperature Fig. 11 - Forward Voltage vs. Forward Current
SAFETY AND INSULATION RATINGS
PARAMETER TEST CONDITION SYMBOL VALUE UNIT
Climatic classification According to IEC 68 part 1 55 / 100 / 21
Pollution degree According to DIN VDE 0109 2
Comparative tracking index Insulation group IIIa CTI 175
Maximum rated withstanding isolation voltage According to UL1577, t = 1 min VISO 5300 VRMS
Maximum transient isolation voltage According to DIN EN 60747-5-5 VIOTM 8000 Vpeak
Maximum repetitive peak isolation voltage According to DIN EN 60747-5-5 VIORM 890 Vpeak
Isolation resistance Tamb = 25 °C, VIO = 500 V RIO 1012 Ω
Tamb = 100 °C, VIO = 500 V RIO 1011 Ω
Output safety power PSO 500 mW
Input safety current ISI 300 mA
Input safety temperature TS175 °C
Creepage distance DIP-8 7mm
Clearance distance 7mm
Creepage distance DIP-8, 400 mil (option 6) 8mm
Clearance distance 8mm
Creepage distance SMD-8 (option 7) 8mm
Clearance distance 8mm
Creepage distance SMD-8 (option 9) 8mm
Clearance distance 8mm
Insulation thickness DTI 0.4 mm
1.0
1.1
1.2
1.3
1.4
1.5
1.6
1.7
T
amb
- Ambient Temperature (°C)
I
F
= 10 mA
I
F
= 20 mA
I
F
= 1 mA
VF - Forward Voltage (V)
-40 -20 0 20 40 60 80 100
1.10
1.15
1.20
1.25
1.30
1.35
1.40
1.45
1.50
1.55
1.60
0101520253035404550
IF - Forward Current (mA)
17611
VF - Forward Voltage (V)
5
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 8Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 12 - Reverse Current vs. Ambient Temperature
Fig. 13 - Low Level Supply Current vs. Ambient Temperature
Fig. 14 - High Level Supply Current vs. Ambient Temperature
Fig. 15 - Input Threshold On Current vs. Ambient Temperature
Fig. 16 - Input Threshold Off Current vs. Ambient Temperature
Fig. 17 - Low Level Output Voltage vs. Ambient Temperature
0
1
2
3
4
5
6
7
IR - Reverse Current (nA)
Tamb - Ambient Temperature (°C)
17613-1
VR = 5 V
-40 -20 0 20406080100
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
ICCI - Low Level Supply Current (mA)
Tamb - Ambient Temperature (°C)
17614
VCC = 5 V
IF = 10 mA IF = 10 mA
VCC = 7 V
-40 -20 0 20406080100
2.8
2.9
3.0
3.1
3.2
3.3
3.4
3.5
ICCH - High Level Supply Current (mA)
T
amb
- Ambient Temperature (°C)
17615
V
CC
= 7 V
I
F
= 0.25 mA
V
CC
= 5 V
I
F
= 0.25 mA
-40 -20 0 20406080100
2.1
2.2
2.3
2.4
2.5
2.6
2.7
2.8
ITH - Input Threshold On Current (µA)
Tamb - Ambient Temperature (°C)
17616
RL = 350 Ω
RL = 1 kΩ
RL = 4 kΩ
-40 -20 0 20406080100
2.0
2.1
2.2
2.3
2.4
2.5
2.6
ITH - Input Threshold Off Current (µA)
Tamb - Ambient Temperature (°C)
17617
RL = 350 Ω
RL = 1 kΩ
RL = 4 kΩ
-40 -20 0 20406080100
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 9Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 18 - Low Level Output Current vs. Ambient Temperature
Fig. 19 - High Level Output Current vs. Ambient Temperature
Fig. 20 - Output Voltage vs. Forward Input Current
Fig. 21 - Propagation Delay vs. Ambient Temperature
Fig. 22 - Propagation Delay vs. Forward Current
Fig. 23 - Pulse Width Distortion vs. Ambient Temperature
0
10
20
30
40
50
60
I
OL
- Low Level Output Current (mA)
T
amb
- Ambient Temperature (°C)
17619
IF = 5 mA
IF = 10 mA
-40 -20 0 20406080100
0
5
10
15
20
25
30
35
40
45
50
I
OH
- High Level Output Current (nA)
Tamb - Ambient Temperature (°C)
17620
-40 -20 020406080100
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
0
Vo - Output Voltage (V)
I
F
- Forward Input Current (mA)
17621
R
L
= 350 Ω
5
43
21
R
L
= 1 kΩ
R
L
= 4 kΩ
0
20
40
60
80
100
120
Tamb - Ambient Temperature (°C)
17622
tP - Propagation Delay Time (ns)
tPLH, 4 kΩ
tPLH, 1 kΩ
tPLH, 350 Ω
tPHL, 350 Ω
tPHL, 1 kΩ
tPHL, 4 kΩ
-40 -20 020406080100
0
20
40
60
80
100
120
5111315
IF - Forward Current (mA)
17623
tP - Propagation Delay Time (ns)
tPLH, 4 kΩ
97
tPLH, 1 kΩ
tPLH, 350 Ω
tPHL, 350 Ω
tPHL, 1 kΩ
tPHL, 4 kΩ
0
10
20
30
40
50
Tamb - Ambient Temperature (°C)
17624
PWD - Pulse Width Distortion (ns)
RL = 4 kΩ
RL = 1 kΩ
RL = 350 Ω
-40 -20 0 20406080100
VISHAY. agtocoup‘evanswersmwshay com www.v\shay,com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 10 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 24 - Pulse Width Distortion vs. Forward Current
Fig. 25 - Rise and Fall Time vs. Ambient Temperature
Fig. 26 - Rise and Fall Time vs. Forward Current
Fig. 27 - Enable Propagation Delay vs. Ambient Temperature
0
10
20
30
40
50
60
5111315
I
F
- Forward Current (mA)
17625
PWD - Pulse Width Distortion (ns)
R
L
= 4 kΩ
9
7
R
L
= 1 kΩ
R
L
= 350 Ω
0
50
100
150
200
250
300
Tamb - Ambient Temperature (°C)
17626
tr, f - Rise and Fall Time (ns)
t
r
, R
L
= 4 kΩ
t
f
, R
L
= 350 Ω
t
f
, R
L
= 1 kΩ
t
f
, R
L
= 4 kΩ
t
r
, R
L
= 1 kΩ
t
r
, R
L
= 350 Ω
-40 -20 0 20406080100
0
50
100
150
200
250
300
5111315
IF - Forward Current (mA)
17627
tr, f - Rise and Fall Time (ns)
t
r
, R
L
= 4 kΩ
97
t
r
, R
L
= 1 kΩ
t
r
, R
L
= 350 Ω
t
f
, R
L
= 350 Ω
t
f
, R
L
= 1 kΩ
t
f
, R
L
= 4 kΩ
0
10
20
30
40
50
60
Tamb - Ambient Temperature (°C)
17628
tE - Enable Propagation Delay (ns)
tELH = 4 kΩ
tELH = 350 Ω
tEHL = 350 Ω
tEHL = 4 kΩ
tELH = 1 kΩ
tEHL = 1 kΩ
-40 -20 0 20406080100
— VISHAY. V PW ONE LD, PINDNEID. ,0 iEw‘PkFéFtl? ‘/ 3.10 2 0.25 L—.\ .com/d05791000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 11 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS (in millimeters)
DIP-8
DIP-8, 400 mil (option 6)
10.16 max.
9.75 ± 0.15
1.27 ± 0.10
0.50 ± 0.10
2.54 nom.
3 x 2.54 = 7.62
3.55 ± 0.20
0.70 ± 0.20
0.95 ± 0.20
7.62 typ.
6.70 ± 0.15
7° typ.
0.25 ± 0.10
3.10 ± 0.25
6.00 ± 0.25
PIN ONE I.D.
8765
2143
PIN ONE I.D.
8765
2143
10.16 max.
9.75 ± 0.15
1.27 ± 0.10
0.50 ± 0.10
2.54 nom.
3 x 2.54 = 7.62
3.55 ± 0.200.1 min.
0.95 ± 0.20
10.16 typ.
7.62 typ.
6.70 ± 0.15
10.55 ± 0.40
0.25 ± 0.10
1:0 — V VISHAY. \ "(g V/ V; %%%%‘ :1 $9M??? iéfifiééfifi \\ . LL Al v Z2 % ‘ . 2 F %%%% :1 a EBEEEEEE A? $333935 P‘N ONE Lo, www.msha .com/doc791oou a wow \evanswers@wsha com
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 12 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD-8 (option 7)
SMD-8 (option 9)
PIN ONE I.D. 12 34
7865
10.16 max.
9.75 ± 0.15
1.27 ± 0.10 2.54 nom.
3 x 2.54 = 7.62
3.55 ± 0.20
0.95 ± 0.20
Leads
coplanarity
0.10 max.
0.25 ± 0.10
10.05 ± 0.25
7.62 typ.
8.00 min.
6.70 ± 0.15
0.70 ± 0.20
0.75 ± 0.25 8.40 min.
R0.250
2.54
0.76
1.78
1.52
11.05
8.00 min.
Recommended Footprint
PIN ONE I.D. 12 34
7865
10.16 max.
9.75 ± 0.15
1.27 ± 0.10 2.54 nom.
3 x 2.54 = 7.62
3.55 ± 0.20
0.95 ± 0.20
Leads coplanarity
0.10 max.
7.62 typ.
8.00 min.
6.70 ± 0.15
0.25 ± 0.10
0.75 ± 0.20
9.78 ± 0.25
0.18 ± 0.08
R0.250
2.54
0.76
1.78
1.52
11.05
8.00 min.
Recommended Footprint
VISHAY. 01, V02611, V02630, V02631, VO4661 Vishay Semiconductors 200205 agtocoup‘evanswersabwshay com www.v\shay.com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 13 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE MARKING
Fig. 28 - Example of VO2611-X017T
Notes
VDE logo is only marked on option 1 parts.
Tape and reel suffix (T) is not part of the package marking.
PACKING INFORMATION (in millimeters)
Tube
Fig. 29 - Shipping Tube Specifications for DIP-8 Packages
DIP-8
Fig. 30 - Tube Shipping Medium
DEVICES PER TUBS
TYPE UNITS/TUBE TUBES/BOX UNITS/BOX
DIP-8 50 40 2000
VO2611
V YWW 68
17996-3
MADE IN MALAYSIA ANTISTATIC
Detail A
200 ± 0.5
125 ± 0.5
150 ± 0.5
Detail B
B
14 x
13 x 10 = 130
–1.0
A
OPTOSEMICONDUCTOR
VISHAY
260 ± 0.5
330 ± 0.5
528 ± 0.2
30 ± 0.5
0.7 ± 0.5
3 ± 0.5
380 ± 1
–1.0
1.0
–1.0
– 1.0
Detail ADetail B
10°
6°
Section A - B
R0.1
R 0.5
//
0.2
B
A
B
Not to scale
Transparent rigid PVC
17996-4
12 ± 0.3
6.6 ± 0.3
4.4 ± 0.3
5.7 ± 0.15
11 ± 0.3
0.6 ± 0.1
2.7 ± 0.2
— V VISHAY. \ i \ sha .com/doc791oou
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 14 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIP-8, 400 mil (option 6)
Fig. 31 - Tube Shipping Medium
Tape and Reel
Fig. 32 - Tape and Reel Shipping Medium Fig. 33 - Tape and Reel Shipping Medium
SMD-8 (option 7)
Fig. 34 - Tape and Reel Packing (1000 pieces on Reel)
15912
With stopper pins
tolerance: ± 0.5
length: 575 ± 5
9
4.3
15.3
5.7
13.6
0.5
Top cover tape
Embossment
Embossed carrier
17998
ESD sticker
Tape slot
in core
330
(13")
Regular, special
or bar code label
17999
1.75 ± 0.1
(0.069 ± 0.004)
13.3 (0.523)
4.7 (0.185)
0.35 (0.014)
16.0 ± 0.3
(0.630 ± 0.012)
18008
4 ± 0.1
(1.57 ± 0.004)
2 ± 0.05 (0.079 ± 0.002)
10.41 (0.410)
10.21
(0.402)
12.0 (0.472)
7.5 ± 0.05
(0.295 ± 0.002)
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2 (0.008)
1.5 (0.059) min.
1.5 (0.059)
Pin 1 and
top of component
Top
cover
tape
0.1 (0.004) max.
— VISHAY. V 4‘ \“ max zen agtocoug‘evanswersmwshay com www.v\shay.com/doc?91000
6N137, VO2601, VO2611, VO2630, VO2631, VO4661
www.vishay.com Vishay Semiconductors
Rev. 2.0, 27-Sep-16 15 Document Number: 84732
For technical questions, contact: optocoupleranswers@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD-8 (option 9)
Fig. 35 - Tape and Reel Shipping Medium
SOLDER PROFILES
Fig. 36 - Wave Soldering Double Wave Profile According to
J-STD-020 for DIP Devices
Fig. 37 - Lead (Pb)-free Reflow Solder Profile According to
J-STD-020 for SMD Devices
HANDLING AND STORAGE CONDITIONS
ESD level: HBM class 2
Floor life: unlimited
Conditions: Tamb < 30 °C, RH < 85 %
Moisture sensitivity level 1, according to J-STD-020
4.17 (0.164)
18009
10.2 (0.402)
10.31
(0.406)
12.0 (0.472)
1.75 ± 0.1
(0.069 ± 0.004)
13.3 (0.523)
0.35 (0.014)
16.0 ± 0.3
(0.630 ± 0.012)
4 ± 0.1
(1.57 ± 0.004)
2 ± 0.05 (0.079 ± 0.002)
7.5 ± 0.05
(0.295 ± 0.002)
Embossment
Direction of feed
Center lines
of cavity
10 pitch cumulative
tolerance on tape
± 0.2 (0.008)
1.5 (0.059) min.
1.5 (0.059)
Pin 1 and
top of component
Top
cover
tape
0.1 (0.004) max.
2 K/s
second
wave
first wave
wave
ca. 5 K/s
5 s
full line: typical
dotted line:
process limits
Time (s)
Temperature (°C)
300
250
200
150
100
50
0
050100
150 200 250
94 8626
Lead temperature
235 °C to
260 °C
100 °C to
130 °C
ca. 200 K/s
forced cooling
ca. 2 K/s
0
50
100
150
200
250
300
0 50 100 150 200 250 300
Time (s)
Temperature (°C)
240 °C 245 °C
max. 260 °C
max. 120 s max. 100 s
217 °C
max. 30 s
max. ramp up 3 °C/s
max. ramp down 6 °C/s
19841
255 °C
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

OPTOISO 5.3KV OPEN DRAIN 8SMD
Available Quantity: 11,995
Unit Price: 2.05
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Available Quantity: 1,509
Unit Price: 2.71
OPTOISO 5.3KV 1CH OPN DRAIN 8DIP
Available Quantity: 900
Unit Price: 1.66
OPTOISO 5.3KV 2CH OPEN DRN 8SMD
Available Quantity: 1,756
Unit Price: 2.84
OPTOISO 5.3KV 2CH OPEN DRN 8SMD
Available Quantity: 549
Unit Price: 2.84
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 64
Unit Price: 1.76
OPTOISO 5.3KV 1CH OPN DRAIN 8DIP
Available Quantity: 0
Unit Price: 1.6
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 0
Unit Price: 1.92
OPTOISO 5.3KV 2CH OPN DRAIN 8DIP
Available Quantity: 0
Unit Price: 2.87
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Available Quantity: 0
Unit Price: 3.03
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 0
Unit Price: 0.873
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 0
Unit Price: 0
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Available Quantity: 0
Unit Price: 3.1
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 0
Unit Price: 0.9495
OPTOISO 5.3KV OPEN DRAIN 8DIP
Available Quantity: 0
Unit Price: 0.981
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Available Quantity: 0
Unit Price: 0
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Available Quantity: 0
Unit Price: 1.4085
OPTOISO 5.3KV 2CH OPEN DRN 8SMD
Available Quantity: 0
Unit Price: 3
OPTOISO 5.3KV 1CH OPN DRAIN 8SMD
Available Quantity: 0
Unit Price: 1.73
OPTOISO 5.3KV OPEN DRAIN 8SMD
Available Quantity: 0
Unit Price: 1.89
OPTOISO 5.3KV OPEN DRAIN 8SMD
Available Quantity: 0
Unit Price: 1.95
OPTOISO 5.3KV OPEN DRAIN 8SMD
Available Quantity: 0
Unit Price: 2.1
OPTOISO 5.3KV 2CH OPEN DRN 8SMD
Available Quantity: 0
Unit Price: 2.84
OPTOISO 5.3KV 2CH OPEN DRN 8SMD
Available Quantity: 0
Unit Price: 3.06