PE-65x12 Datasheet by Pulse Electronics Network

View All Related Products | Download PDF Datasheet
Pulse® A rEcHNHRoL COMPANY 1-3919 040/ 050 1,02 / 1,27
Standard RoHS-6 Turns Primary LLRise Time ET Isolation Bandwidth Return Loss
Part Compliant Ratio Inductance (µH) (nsec) (V-µsec) (Vrms) (100 KHz- 55 MHz) (100kHz-10MHz) Schematic
Number Part No. (±5%) (mH ±20%) MAX MAX MIN MIN TYP MIN
PE-65612 PE-65612NL 1:1 2.5 .50 25 20 2000 3 dB 20 dB THT
PE-65812 PE-65812NL 1:1 2.5 .50 25 20 2000 3 dB 20 dB SMT
TRANSFORMERS FOR DIGITAL
AUDIO DATA TRANSMISSION
For Use with Cirrus Logic’s CS8401,
CS8402, CS8403 & CS8404 ICs
Mechanicals Schematics
Operating transmission rates: 1 to 7 Mbps
Controlled rise time: 25 nsec MAX
High isolation voltage: 2 kV MIN
Electrical Specifications @ 25°C — Operating Temperature 0°C to 70°C
80
70
60
50
40
30
20
10
0
0.1 1 3 6 10 30
MHZ
dB
C
ommon
M
o
d
e
R
e
j
ect
i
on
.030
0,76
PE-65812
DATE CODE
85
14
.100
2,54
.475 MAX
12,06
SUGGESTED PAD LAYOUT
.300
7,62
.640
16,26
.400
10,16
.120
3,05
.050 TYP
1,27
.100 TYP
2,54
.475
12,06
MAX
.400
10,16
MAX
.600
15,24
MAX
.340
8,64
MAX
.040 / .050
1,02 / 1,27
.004/0,10
.010 / .020
0,25 / 0,51
.085
2,16
Leads are
24 AWG-solderable
2
1
4
3
PE-65612
DATE CODE
.120
3,05
.500 MAX
12,70
.350
8,89
.250 MAX
6,35
.200
5,08
.400
10,16
PE-65612 PE-65812
Weight . . . . . . . . . .1.2 grams . . . . . .2.0 grams
Tape & Reel . . . . . . . . . . . .NA . . . . . . . .250/reel
Tube . . . . . . . . . . . . . .60/tube . . . . . . . .30/tube
Dimensions: Inches
mm
Unless otherwise specified all tolerances are ±.010
0,25
24
13
1
8
4
5
PE-65612
PE-65812
USA 858 674 8100
UK 44 1483 401 700
France 33 3 84 35 04 04
Singapore 65 6287 8998
Shanghai
86 21 54643211 / 2
China 86 769 5538070
Taiwan 886 3 4641811
www.pulseeng.com
P601.D (2/06)
® A TECHNHROL COMPANY 3% Pulse \ \ :wk L
TRANSFORMERS FOR DIGITAL
AUDIO DATA TRANSMISSION
For Use with Cirrus Logic’s CS8401,
CS8402, CS8403 & CS8404 ICs
These transformers have been designed for use at the
interface between line driver and receiver and the intercon-
necting medium in Digital Audio Data Transmission Systems
according to AES 3-199X or IEC 958. In such systems,
two channels of periodically sampled and uniformly
quantized audio signals are transmitted on a single shielded
twisted pair.
The electrical parameters of the interface are based on
those of CCITT V.II or balanced voltage digital circuits which
allow signal transmission up to a few hundred meters.
The isolation transformers are essential in improving the
balance of the transmitter and the receiver circuitry, and
reducing common mode noise and EMI.
These transformers are recommended for use with the
Cirrus Logic CS8401, CS8402, CS8403 and CS8404
“Digital Audio Interface Transmit Device.”
The schematic below represents an implementation of
transmit and receive circuits using isolation transformers at
both ends. Equalization in the receiver may permit to
increase the length of the interconnecting cable.
TransmitterInterconnecting Cable
Equalization
Receiver
T2
T1
T1, T2: PE-65612 or PE-65812
Application Circuit
Application
Applicable Documents
AES 3-1985 (ANSI S4.40-1985), AES 3-199XDraft, IEC 958,
CP-340, EBU 3250
www.pulseeng.com
P601.D (2/06)
For More Information:
Pulse Worldwide
Headquarters
12220 World Trade Drive
San Diego, CA 92128
U.S.A.
www.pulseeng.com
TEL: 858 674 8100
FAX: 858 674 8262
Pulse
Northern Europe
3 Huxley Road
Surrey Research Park
Guildford, Surrey GU2 5RE
United Kingdom
TEL: 44 1483 401700
FAX: 44 1483 401701
Pulse
Southern Europe
Zone Industrielle
F-39270
Orgelet
France
TEL: 33 3 84 35 04 04
FAX: 33 3 84 25 46 41
Pulse South Asia
150 Kampong Ampat
#07-01/02
KA Centre
Singapore 368324
TEL: 65 6287 8998
FAX: 65 6280 0080
Pulse North Asia
No. 26
Kao Ching Road
Yang Mei Chen
Taoyuan Hsien
Taiwan, R. O. C.
TEL: 886 3 4641811
FAX: 886 3 4641911
Pulse
China Headquarters
No. 1
Industrial District
Changan, Dongguan
China
TEL: 86 769 5538070
FAX: 86 769 5538870
Performance warranty of products offered on this data sheet is limited to the parameters specified. Data is subject to change without notice. Other brand and product
names mentioned herein may be trademarks or registered trademarks of their respective owners.
© Copyright, 2006. Pulse Engineering, Inc. All rights reserved.
Pulse North China
Room 1503
XinYin Building
No. 888 YiShan Road
Shanghai 200233
China
TEL: 86 21 54643211/2
FAX: 86 21 54643210

Products related to this Datasheet

TRANSFORMER 1:1 2000VRMS
Available Quantity: 5,243
Unit Price: 5.54
XFRMR DIGITAL AUDIO 1:1 2.5MH
Available Quantity: 500
Unit Price: 2.88752
XFRMR DIGITAL AUDIO 1:1 2.5MH
Available Quantity: 759
Unit Price: 5.08
XFRMR DIGITAL AUDIO 1:1 2.5MH
Available Quantity: 152
Unit Price: 5.19
DIGITAL AUDIO TRANSFORMER SGL HC
Available Quantity: 0
Unit Price: 0
XFRMR DIGITAL AUDIO 1:1 2.5MH
Available Quantity: 759
Unit Price: 5.08