Virtex-5 Family Overview Datasheet by Xilinx Inc.

View All Related Products | Download PDF Datasheet
X XILINX®
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 1
© 2006–2015 Xilinx, Inc., Xilinx, the Xilinx logo, Artix, ISE, Kintex, Spartan, UltraScale, Virtex, Vivado, Zynq, and other designated brands included herein are trademarks of Xilinx
in the United States and other countries. PCI, PCIe, and PCI Express are trademarks of PCI-SIG and used under license. PowerPC is a trademark of IBM Corp. and is used under
license. All other trademarks are the property of their respective owners.
General Description
Using the second generation ASMBL™ (Advanced Silicon Modular Block) column-based architecture, the Virtex-5 family contains five
distinct platforms (sub-families), the most choice offered by any FPGA family. Each platform contains a different ratio of features to address
the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs
contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25 x 18 DSP slices,
SelectIO™ technology with built-in digitally-controlled impedance, ChipSync™ source-synchronous interface blocks, system monitor
functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock
generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial
transceiver blocks for enhanced serial connectivity, PCI Express® compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media
Access Controllers), and high-performance PowerPC® 440 microprocessor embedded blocks. These features allow advanced logic
designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 65-nm state-of-the-art
copper process technology, Virtex-5 FPGAs are a programmable alternative to custom ASIC technology. Most advanced system designs
require the programmable strength of FPGAs. Virtex-5 FPGAs offer the best solution for addressing the needs of high-performance logic
designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP,
hard/soft microprocessor, and connectivity capabilities. The Virtex-5 LXT, SXT, TXT, and FXT platforms include advanced high-speed
serial connectivity and link/transaction layer capability.
Summary of Virtex-5 FPGA Features
Five platforms LX, LXT, SXT, TXT, and FXT
Virtex-5 LX: High-performance general logic applications
Virtex-5 LXT: High-performance logic with advanced serial
connectivity
Virtex-5 SXT: High-performance signal processing
applications with advanced serial connectivity
Virtex-5 TXT: High-performance systems with double
density advanced serial connectivity
Virtex-5 FXT: High-performance embedded systems with
advanced serial connectivity
Cross-platform compatibility
LXT, SXT, and FXT devices are footprint compatible in the
same package using adjustable voltage regulators
Most advanced, high-performance, optimal-utilization,
FPGA fabric
Real 6-input look-up table (LUT) technology
Dual 5-LUT option
Improved reduced-hop routing
64-bit distributed RAM option
SRL32/Dual SRL16 option
Powerful clock management tile (CMT) clocking
Digital Clock Manager (DCM) blocks for zero delay
buffering, frequency synthesis, and clock phase shifting
PLL blocks for input jitter filtering, zero delay buffering,
frequency synthesis, and phase-matched clock division
36-Kbit block RAM/FIFOs
True dual-port RAM blocks
Enhanced optional programmable FIFO logic
Programmable
-True dual-port widths up to x36
-Simple dual-port widths up to x72
Built-in optional error-correction circuitry
Optionally program each block as two independent 18-Kbit
blocks
High-performance parallel SelectIO technology
1.2 to 3.3V I/O Operation
Source-synchronous interfacing using ChipSync™
technology
Digitally-controlled impedance (DCI) active termination
Flexible fine-grained I/O banking
High-speed memory interface support
Advanced DSP48E slices
25 x 18, two’s complement, multiplication
Optional adder, subtracter, and accumulator
Optional pipelining
Optional bitwise logical functionality
Dedicated cascade connections
Flexible configuration options
SPI and Parallel FLASH interface
Multi-bitstream support with dedicated fallback
reconfiguration logic
Auto bus width detection capability
System Monitoring capability on all devices
On-chip/Off-chip thermal monitoring
On-chip/Off-chip power supply monitoring
JTAG access to all monitored quantities
Integrated Endpoint blocks for PCI Express Designs
LXT, SXT, TXT, and FXT Platforms
Compliant with the PCI Express Base Specification 1.1
x1, x4, or x8 lane support per block
Works in conjunction with RocketIO™ transceivers
Tri-mode 10/100/1000 Mb/s Ethernet MACs
LXT, SXT, TXT, and FXT Platforms
RocketIO transceivers can be used as PHY or connect to
external PHY using many soft MII (Media Independent
Interface) options
RocketIO GTP transceivers 100 Mb/s to 3.75 Gb/s
LXT and SXT Platforms
RocketIO GTX transceivers 150 Mb/s to 6.5 Gb/s
TXT and FXT Platforms
PowerPC 440 Microprocessors
FXT Platform only
RISC architecture
7-stage pipeline
32-Kbyte instruction and data caches included
Optimized processor interface structure (crossbar)
65-nm copper CMOS process technology
1.0V core voltage
High signal-integrity flip-chip packaging available in standard
or Pb-free package options
0
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 00 Product Specification
R
XXILINX“ www.xilinx.com
Virtex-5 Family Overview
2www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Table 1: Virtex-5 FPGA Family Members
Device
Configurable Logic Blocks (CLBs)
DSP48E
Slices(2)
Block RAM Blocks
CMTs(4) PowerPC
Processor
Blocks
Endpoint
Blocks for
PCI
Express
Ethernet
MACs(5)
Max RocketIO
Transceivers(6) Total
I/O
Banks(8)
Max
User
I/O(7)
Array
(Row x Col)
Virtex-5
Slices(1)
Max
Distributed
RAM (Kb)
18 Kb(3) 36 Kb Max
(Kb) GTP GTX
XC5VLX30 80 x 30 4,800 320 32 64 32 1,152 2 N/A N/A N/A N/A N/A 13 400
XC5VLX50 120 x 30 7,200 480 48 96 48 1,728 6 N/A N/A N/A N/A N/A 17 560
XC5VLX85 120 x 54 12,960 840 48 192 96 3,456 6 N/A N/A N/A N/A N/A 17 560
XC5VLX110 160 x 54 17,280 1,120 64 256 128 4,608 6 N/A N/A N/A N/A N/A 23 800
XC5VLX155 160 x 76 24,320 1,640 128 384 192 6,912 6 N/A N/A N/A N/A N/A 23 800
XC5VLX220 160 x 108 34,560 2,280 128 384 192 6,912 6 N/A N/A N/A N/A N/A 23 800
XC5VLX330 240 x 108 51,840 3,420 192 576 288 10,368 6 N/A N/A N/A N/A N/A 33 1,200
XC5VLX20T 60 x 26 3,120 210 24 52 26 936 1 N/A 1 2 4 N/A 7 172
XC5VLX30T 80 x 30 4,800 320 32 72 36 1,296 2 N/A 1 4 8 N/A 12 360
XC5VLX50T 120 x 30 7,200 480 48 120 60 2,160 6 N/A 1 4 12 N/A 15 480
XC5VLX85T 120 x 54 12,960 840 48 216 108 3,888 6 N/A 1 4 12 N/A 15 480
XC5VLX110T 160 x 54 17,280 1,120 64 296 148 5,328 6 N/A 1 4 16 N/A 20 680
XC5VLX155T 160 x 76 24,320 1,640 128 424 212 7,632 6 N/A 1 4 16 N/A 20 680
XC5VLX220T 160 x 108 34,560 2,280 128 424 212 7,632 6 N/A 1 4 16 N/A 20 680
XC5VLX330T 240 x 108 51,840 3,420 192 648 324 11,664 6 N/A 1 4 24 N/A 27 960
XC5VSX35T 80 x 34 5,440 520 192 168 84 3,024 2 N/A 1 4 8 N/A 12 360
XC5VSX50T 120 x 34 8,160 780 288 264 132 4,752 6 N/A 1 4 12 N/A 15 480
XC5VSX95T 160 x 46 14,720 1,520 640 488 244 8,784 6 N/A 1 4 16 N/A 19 640
XC5VSX240T 240 x 78 37,440 4,200 1,056 1,032 516 18,576 6 N/A 1 4 24 N/A 27 960
XC5VTX150T 200 x 58 23,200 1,500 80 456 228 8,208 6 N/A 1 4 N/A 40 20 680
XC5VTX240T 240 x 78 37,440 2,400 96 648 324 11,664 6 N/A 1 4 N/A 48 20 680
XC5VFX30T 80 x 38 5,120 380 64 136 68 2,448 2 1 1 4 N/A 8 12 360
XC5VFX70T 160 x 38 11,200 820 128 296 148 5,328 6 1 3 4 N/A 16 19 640
XC5VFX100T 160 x 56 16,000 1,240 256 456 228 8,208 6 2 3 4 N/A 16 20 680
XC5VFX130T 200 x 56 20,480 1,580 320 596 298 10,728 6 2 3 6 N/A 20 24 840
XC5VFX200T 240 x 68 30,720 2,280 384 912 456 16,416 6 2 4 8 N/A 24 27 960
Notes:
1. Virtex-5 FPGA slices are organized differently from previous generations. Each Virtex-5 FPGA slice contains four LUTs and four flip-flops (previously
it was two LUTs and two flip-flops.)
2. Each DSP48E slice contains a 25 x 18 multiplier, an adder, and an accumulator.
3. Block RAMs are fundamentally 36 Kbits in size. Each block can also be used as two independent 18-Kbit blocks.
4. Each Clock Management Tile (CMT) contains two DCMs and one PLL.
5. This table lists separate Ethernet MACs per device.
6. RocketIO GTP transceivers are designed to run from 100 Mb/s to 3.75 Gb/s. RocketIO GTX transceivers are designed to run from 150Mb/s to
6.5 Gb/s.
7. This number does not include RocketIO transceivers.
8. Includes configuration Bank 0.
X XILINX‘” www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 3
R
Virtex-5 FPGA Logic
On average, one to two speed grade improvement over
Virtex-4 devices
Cascadable 32-bit variable shift registers or 64-bit
distributed memory capability
Superior routing architecture with enhanced diagonal
routing supports block-to-block connectivity with
minimal hops
Up to 330,000 logic cells including:
Up to 207,360 internal fabric flip-flops with clock enable
(XC5VLX330)
Up to 207,360 real 6-input look-up tables (LUTs) with
greater than 13 million total LUT bits
Two outputs for dual 5-LUT mode gives enhanced
utilization
Logic expanding multiplexers and I/O registers
550 MHz Clock Technology
Up to six Clock Management Tiles (CMTs)
Each CMT contains two DCMs and one PLL—up to
eighteen total clock generators
Flexible DCM-to-PLL or PLL-to-DCM cascade
Precision clock deskew and phase shift
Flexible frequency synthesis
Multiple operating modes to ease performance trade-off
decisions
Improved maximum input/output frequency
Fine-grained phase shifting resolution
Input jitter filtering
Low-power operation
Wide phase shift range
Differential clock tree structure for optimized low-jitter
clocking and precise duty cycle
32 global clock networks
Regional, I/O, and local clocks in addition to global
clocks
SelectIO Technology
Up to 1,200 user I/Os
Wide selection of I/O standards from 1.2V to 3.3V
Extremely high-performance
Up to 800 Mb/s HSTL and SSTL
(on all single-ended I/Os)
Up to 1.25 Gb/s LVDS (on all differential I/O pairs)
True differential termination on-chip
Same edge capture at input and output I/Os
Extensive memory interface support
550 MHz Integrated Block Memory
Up to 16.4 Mbits of integrated block memory
36-Kbit blocks with optional dual 18-Kbit mode
True dual-port RAM cells
Independent port width selection (x1 to x72)
Up to x36 total per port for true dual port operation
Up to x72 total per port for simple dual port operation
(one Read port and one Write port)
Memory bits plus parity/sideband memory support for
x9, x18, x36, and x72 widths
Configurations from 32K x 1 to 512 x 72
(8K x 4 to 512 x 72 for FIFO operation)
Multirate FIFO support logic
Full and Empty flag with fully programmable Almost Full
and Almost Empty flags
Synchronous FIFO support without Flag uncertainty
Optional pipeline stages for higher performance
Byte-write capability
Dedicated cascade routing to form 64K x 1 memory
without using FPGA routing
Integrated optional ECC for high-reliability memory
requirements
Special reduced-power design for 18 Kbit (and below)
operation
550 MHz DSP48E Slices
25 x 18 two’s complement multiplication
Optional pipeline stages for enhanced performance
Optional 48-bit accumulator for multiply accumulate
(MACC) operation with optional accumulator cascade
to 96-bits
Integrated adder for complex-multiply or multiply-add
operation
Optional bitwise logical operation modes
Independent C registers per slice
Fully cascadable in a DSP column without external
routing resources
ChipSync Source-Synchronous
Interfacing Logic
Works in conjunction with SelectIO technology to
simplify source-synchronous interfaces
Per-bit deskew capability built into all I/O blocks
(variable delay line on all inputs and outputs)
Dedicated I/O and regional clocking resources (pins
and trees)
Built-in data serializer/deserializer logic with
corresponding clock divider support in all I/O
Networking/telecommunication interfaces up to
1.25 Gb/s per I/O
X XILINX“ www.xlllnx.com
Virtex-5 Family Overview
4www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Digitally Controlled Impedance (DCI)
Active I/O Termination
Optional series or parallel termination
Temperature and voltage compensation
Makes board layout much easier
Reduces resistors
Places termination in the ideal location, at the signal
source or destination
Configuration
Support for platform Flash, standard SPI Flash, or
standard parallel NOR Flash configuration
Bitstream support with dedicated fallback
reconfiguration logic
256-bit AES bitstream decryption provides intellectual
property security and prevents design copying
Improved bitstream error detection/correction capability
Auto bus width detection capability
Partial Reconfiguration via ICAP port
Advanced Flip-Chip Packaging
Pre-engineered packaging technology for proven
superior signal integrity
Minimized inductive loops from signal to return
Optimal signal-to-PWR/GND ratios
Reduces SSO induced noise by up to 7x
Pb-Free and standard packages
System Monitor
On-Chip temperature measurement (±4°C)
On-Chip power supply measurement (±1%)
Easy to use, self-contained
No design required for basic operation
Autonomous monitoring of all on-chip sensors
User programmable alarm thresholds for on-chip
sensors
User accessible 10-bit 200kSPS ADC
Automatic calibration of offset and gain error
DNL = ±0.9 LSBs maximum
Up to 17 external analog input channels supported
0V to 1V input range
Monitor external sensors e.g., voltage, temperature
General purpose analog inputs
Full access from fabric or JTAG TAP to System Monitor
Fully operational prior to FPGA configuration and
during device power down (access via JTAG TAP only)
65-nm Copper CMOS Process
1.0V Core Voltage
12-layer metal provides maximum routing capability
and accommodates hard-IP immersion
Triple-oxide technology for proven reduced static power
consumption
System Blocks Specific to the LXT, SXT, TXT, and FXT Devices
Integrated Endpoint Block for PCI Express
Compliance
Works in conjunction with RocketIO GTP transceivers
(LXT and SXT) and GTX transceivers (TXT and FXT)
to deliver full PCI Express Endpoint functionality with
minimal FPGA logic utilization.
Compliant with the PCI Express Base Specification 1.1
PCI Express Endpoint block or Legacy PCI Express
Endpoint block
x8, x4, or x1 lane width
Power management support
Block RAMs used for buffering
Fully buffered transmit and receive
Management interface to access PCI Express
configuration space and internal configuration
Supports the full range of maximum payload sizes
Up to 6 x 32 bit or 3 x 64 bit BARs (or a combination of
32 bit and 64 bit)
Tri-Mode Ethernet Media Access Controller
Designed to the IEEE 802.3-2002 specification
Operates at 10, 100, and 1,000 Mb/s
Supports tri-mode auto-negotiation
Receive address filter (5 address entries)
Fully monolithic 1000Base-X solution with RocketIO
GTP transceivers
Supports multiple external PHY connections (RGMII,
GMII, etc.) interfaces through soft logic and SelectIO
resources
Supports connection to external PHY device through
SGMII using soft logic and RocketIO GTP transceivers
Receive and transmit statistics available through
separate interface
Separate host and client interfaces
Support for jumbo frames
Support for VLAN
Flexible, user-configurable host interface
Supports IEEE 802.3ah-2004 unidirectional mode
X XILINX‘” www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 5
R
RocketIO GTP Transceivers (LXT/SXT only)
Full-duplex serial transceiver capable of 100 Mb/s to
3.75 Gb/s baud rates
8B/10B, user-defined FPGA logic, or no encoding
options
Channel bonding support
CRC generation and checking
Programmable pre-emphasis or pre-equalization for
the transmitter
Programmable termination and voltage swing
Programmable equalization for the receiver
Receiver signal detect and loss of signal indicator
User dynamic reconfiguration using secondary
configuration bus
Out of Band (OOB) support for Serial ATA (SATA)
Electrical idle, beaconing, receiver detection, and PCI
Express and SATA spread-spectrum clocking support
Less than 100 mW typical power consumption
Built-in PRBS Generators and Checkers
RocketIO GTX Transceivers (TXT/FXT only)
Full-duplex serial transceiver capable of 150 Mb/s to
6.5 Gb/s baud rates
8B/10B encoding and programmable gearbox to
support 64B/66B and 64B/67B encoding, user-defined
FPGA logic, or no encoding options
Channel bonding support
CRC generation and checking
Programmable pre-emphasis or pre-equalization for
the transmitter
Programmable termination and voltage swing
Programmable continuous time equalization for the
receiver
Programmable decision feedback equalization for the
receiver
Receiver signal detect and loss of signal indicator
User dynamic reconfiguration using secondary
configuration bus
OOB support (SATA)
Electrical idle, beaconing, receiver detection, and
PCI Express spread-spectrum clocking support
Low-power operation at all line rates
PowerPC 440 RISC Cores (FXT only)
Embedded PowerPC 440 (PPC440) cores
Up to 550 MHz operation
Greater than 1000 DMIPS per core
Seven-stage pipeline
Multiple instructions per cycle
Out-of-order execution
32 Kbyte, 64-way set associative level 1 instruction
cache
32 Kbyte, 64-way set associative level 1 data cache
Book E compliant
Integrated crossbar for enhanced system performance
128-bit Processor Local Buses (PLBs)
Integrated scatter/gather DMA controllers
Dedicated interface for connection to DDR2 memory
controller
Auto-synchronization for non-integer PLB-to-CPU clock
ratios
Auxiliary Processor Unit (APU) Interface and Controller
Direct connection from PPC440 embedded block to
FPGA fabric-based coprocessors
128-bit wide pipelined APU Load/Store
Support of autonomous instructions: no pipeline stalls
Programmable decode for custom instructions
X XILINX“ www.xlllnx.com
Virtex-5 Family Overview
6www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Architectural Description
Virtex-5 FPGA Array Overview
Virtex-5 devices are user-programmable gate arrays with various configurable elements and embedded cores optimized for
high-density and high-performance system designs. Virtex-5 devices implement the following functionality:
I/O blocks provide the interface between package pins
and the internal configurable logic. Most popular and
leading-edge I/O standards are supported by
programmable I/O blocks (IOBs). The IOBs can be
connected to very flexible ChipSync logic for enhanced
source-synchronous interfacing. Source-synchronous
optimizations include per-bit deskew (on both input and
output signals), data serializers/deserializers, clock
dividers, and dedicated I/O and local clocking
resources.
Configurable Logic Blocks (CLBs), the basic logic
elements for Xilinx® FPGAs, provide combinatorial and
synchronous logic as well as distributed memory and
SRL32 shift register capability. Virtex-5 FPGA CLBs
are based on real 6-input look-up table technology and
provide superior capabilities and performance
compared to previous generations of programmable
logic.
Block RAM modules provide flexible 36 Kbit true dual-
port RAM that are cascadable to form larger memory
blocks. In addition, Virtex-5 FPGA block RAMs contain
optional programmable FIFO logic for increased device
utilization. Each block RAM can also be configured as
two independent 18 Kbit true dual-port RAM blocks,
providing memory granularity for designs needing
smaller RAM blocks.
Cascadable embedded DSP48E slices with 25 x 18
two’s complement multipliers and 48-bit
adder/subtracter/accumulator provide massively
parallel DSP algorithm support. In addition, each
DSP48E slice can be used to perform bitwise logical
functions.
Clock Management Tile (CMT) blocks provide the most
flexible, highest-performance clocking for FPGAs. Each
CMT contains two Digital Clock Manager (DCM) blocks
(self-calibrating, fully digital), and one PLL block (self-
calibrating, analog) for clock distribution delay
compensation, clock multiplication/division, coarse-
/fine-grained clock phase shifting, and input clock jitter
filtering.
Additionally, LXT, SXT, TXT, and FXT devices also contain:
Integrated Endpoint blocks for PCI Express designs
providing x1, x4, or x8 PCI Express Endpoint
functionality. When used in conjunction with RocketIO
transceivers, a complete PCI Express Endpoint can be
implemented with minimal FPGA logic utilization.
10/100/1000 Mb/s Ethernet media-access control
blocks offer Ethernet capability.
LXT and SXT devices contain:
RocketIO GTP transceivers capable of running up to
3.75 Gb/s. Each GTP transceiver supports full-duplex,
clock-and-data recovery.
TXT and FXT devices contain:
GTX transceivers capable of running up to 6.5 Gb/s.
Each GTX transceiver supports full-duplex, clock-and-
data recovery.
FXT devices contain:
Embedded IBM PowerPC 440 RISC CPUs. Each
PowerPC 440 CPU is capable of running up to
550 MHz. Each PowerPC 440 CPU also has an APU
(Auxiliary Processor Unit) interface that supports
hardware acceleration, and an integrated cross-bar for
high data throughput.
The general routing matrix (GRM) provides an array of
routing switches between each internal component. Each
programmable element is tied to a switch matrix, allowing
multiple connections to the general routing matrix. The
overall programmable interconnection is hierarchical and
designed to support high-speed designs. In Virtex-5
devices, the routing connections are optimized to support
CLB interconnection in the fewest number of “hops.
Reducing hops greatly increases post place-and-route
(PAR) design performance.
All programmable elements, including the routing
resources, are controlled by values stored in static storage
elements. These values are loaded into the FPGA during
configuration and can be reloaded to change the functions
of the programmable elements.
X XILINX‘” www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 7
R
Virtex-5 FPGA Features
This section briefly describes the features of the Virtex-5 family of FPGAs.
Input/Output Blocks (SelectIO)
IOBs are programmable and can be categorized as follows:
Programmable single-ended or differential (LVDS)
operation
Input block with an optional single data rate (SDR) or
double data rate (DDR) register
Output block with an optional SDR or DDR register
Bidirectional block
Per-bit deskew circuitry
Dedicated I/O and regional clocking resources
Built-in data serializer/deserializer
The IOB registers are either edge-triggered D-type flip-flops
or level-sensitive latches.
IOBs support the following single-ended standards:
LVTTL
LVCMOS (3.3V, 2.5V, 1.8V, 1.5V, and 1.2V)
PCI (33 and 66 MHz)
PCI-X
GTL and GTLP
HSTL 1.5V and 1.8V (Class I, II, III, and IV)
HSTL 1.2V (Class 1)
SSTL 1.8V and 2.5V (Class I and II)
The Digitally Controlled Impedance (DCI) I/O feature can be
configured to provide on-chip termination for each
single-ended I/O standard and some differential I/O
standards.
The IOB elements also support the following differential
signaling I/O standards:
LVDS and Extended LVDS (2.5V only)
BLVDS (Bus LVDS)
ULVDS
Hypertransport™
Differential HSTL 1.5V and 1.8V (Class I and II)
Differential SSTL 1.8V and 2.5V (Class I and II)
RSDS (2.5V point-to-point)
Two adjacent pads are used for each differential pair. Two or
four IOB blocks connect to one switch matrix to access the
routing resources.
Per-bit deskew circuitry allows for programmable signal
delay internal to the FPGA. Per-bit deskew flexibly provides
fine-grained increments of delay to carefully produce a
range of signal delays. This is especially useful for
synchronizing signal edges in source-synchronous
interfaces.
General purpose I/O in select locations (eight per bank) are
designed to be “regional clock capable” I/O by adding
special hardware connections for I/O in the same locality.
These regional clock inputs are distributed within a limited
region to minimize clock skew between IOBs. Regional I/O
clocking supplements the global clocking resources.
Data serializer/deserializer capability is added to every I/O
to support source-synchronous interfaces. A serial-to-
parallel converter with associated clock divider is included
in the input path, and a parallel-to-serial converter in the
output path.
An in-depth guide to the Virtex-5 FPGA IOB is found in the
Virtex-5 FPGA Tri-Mode Ethernet MAC User Guide.
Configurable Logic Blocks (CLBs)
A Virtex-5 FPGA CLB resource is made up of two slices.
Each slice is equivalent and contains:
Four function generators
Four storage elements
Arithmetic logic gates
Large multiplexers
Fast carry look-ahead chain
The function generators are configurable as 6-input LUTs or
dual-output 5-input LUTs. SLICEMs in some CLBs can be
configured to operate as 32-bit shift registers (or 16-bit x 2
shift registers) or as 64-bit distributed RAM. In addition, the
four storage elements can be configured as either
edge-triggered D-type flip-flops or level sensitive latches.
Each CLB has internal fast interconnect and connects to a
switch matrix to access general routing resources.
The Virtex-5 FPGA CLBs are further discussed in the
Virtex-5 FPGA User Guide.
Block RAM
The 36 Kbit true dual-port RAM block resources are
programmable from 32K x 1 to 512 x 72, in various depth
and width configurations. In addition, each 36-Kbit block
can also be configured to operate as two, independent 18-
Kbit dual-port RAM blocks.
Each port is totally synchronous and independent, offering
three “read-during-write” modes. Block RAM is cascadable
to implement large embedded storage blocks. Additionally,
back-end pipeline registers, clock control circuitry, built-in
FIFO support, ECC, and byte write enable features are also
provided as options.
The block RAM feature in Virtex-5 devices is further
discussed in the Virtex-5 FPGA User Guide.
X XILINX“ www.xlllnx.com
Virtex-5 Family Overview
8www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Global Clocking
The CMTs and global-clock multiplexer buffers provide a
complete solution for designing high-speed clock networks.
Each CMT contains two DCMs and one PLL. The DCMs
and PLLs can be used independently or extensively
cascaded. Up to six CMT blocks are available, providing up
to eighteen total clock generator elements.
Each DCM provides familiar clock generation capability. To
generate deskewed internal or external clocks, each DCM
can be used to eliminate clock distribution delay. The DCM
also provides 90°, 180°, and 270° phase-shifted versions of
the output clocks. Fine-grained phase shifting offers higher-
resolution phase adjustment with fraction of the clock period
increments. Flexible frequency synthesis provides a clock
output frequency equal to a fractional or integer multiple of
the input clock frequency.
To augment the DCM capability, Virtex-5 FPGA CMTs also
contain a PLL. This block provides reference clock jitter
filtering and further frequency synthesis options.
Virtex-5 devices have 32 global-clock MUX buffers. The
clock tree is designed to be differential. Differential clocking
helps reduce jitter and duty cycle distortion.
DSP48E Slices
DSP48E slice resources contain a 25 x 18 two’s
complement multiplier and a 48-bit
adder/subtacter/accumulator. Each DSP48E slice also
contains extensive cascade capability to efficiently
implement high-speed DSP algorithms.
The Virtex-5 FPGA DSP48E slice features are further
discussed in Virtex-5 FPGA XtremeDSP Design
Considerations.
Routing Resources
All components in Virtex-5 devices use the same
interconnect scheme and the same access to the global
routing matrix. In addition, the CLB-to-CLB routing is
designed to offer a complete set of connectivity in as few
hops as possible. Timing models are shared, greatly
improving the predictability of the performance for high-
speed designs.
Boundary Scan
Boundary-Scan instructions and associated data registers
support a standard methodology for accessing and
configuring Virtex-5 devices, complying with IEEE
standards 1149.1 and 1532.
Configuration
Virtex-5 devices are configured by loading the bitstream into
internal configuration memory using one of the following
modes:
Slave-serial mode
Master-serial mode
Slave SelectMAP mode
Master SelectMAP mode
Boundary-Scan mode (IEEE-1532 and -1149)
SPI mode (Serial Peripheral Interface standard Flash)
BPI-up/BPI-down modes (Byte-wide Peripheral
interface standard x8 or x16 NOR Flash)
In addition, Virtex-5 devices also support the following
configuration options:
256-bit AES bitstream decryption for IP protection
Multi-bitstream management (MBM) for cold/warm boot
support
Parallel configuration bus width auto-detection
Parallel daisy chain
Configuration CRC and ECC support for the most
robust, flexible device integrity checking
Virtex-5 device configuration is further discussed in the
Virtex-5 FPGA Configuration Guide.
System Monitor
FPGAs are an important building block in high
availability/reliability infrastructure. Therefore, there is need
to better monitor the on-chip physical environment of the
FPGA and its immediate surroundings within the system.
For the first time, the Virtex-5 family System Monitor
facilitates easier monitoring of the FPGA and its external
environment. Every member of the Virtex-5 family contains
a System Monitor block. The System Monitor is built around
a 10-bit 200kSPS ADC (Analog-to-Digital Converter). This
ADC is used to digitize a number of on-chip sensors to
provide information about the physical environment within
the FPGA. On-chip sensors include a temperature sensor
and power supply sensors. Access to the external
environment is provided via a number of external analog
input channels. These analog inputs are general purpose
and can be used to digitize a wide variety of voltage signal
types. Support for unipolar, bipolar, and true differential
input schemes is provided. There is full access to the on-
chip sensors and external channels via the JTAG TAP,
allowing the existing JTAG infrastructure on the PC board to
be used for analog test and advanced diagnostics during
development or after deployment in the field. The System
Monitor is fully operational after power up and before
configuration of the FPGA. System Monitor does not require
an explicit instantiation in a design to gain access to its
basic functionality. This allows the System Monitor to be
used even at a late stage in the design cycle.
The Virtex-5 FPGA System Monitor is further discussed in
theVirtex-5 FPGA System Monitor User Guide.
X XILINX‘” www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 9
R
Virtex-5 LXT, SXT, TXT, and FXT Platform Features
This section briefly describes blocks available only in LXT, SXT, TXT, and FXT devices.
Tri-Mode (10/100/1000 Mb/s) Ethernet MACs
Virtex-5 LXT, SXT, TXT, and FXT devices contain up to eight
embedded Ethernet MACs, two per Ethernet MAC block.
The blocks have the following characteristics:
Designed to the IEEE 802.3-2002 specification
UNH-compliance tested
RGMII/GMII Interface with SelectIO or SGMII interface
when used with RocketIO transceivers
Half or full duplex
Supports Jumbo frames
1000 Base-X PCS/PMA: When used with RocketIO
GTP transceiver, can provide complete 1000 Base-X
implementation on-chip
DCR-bus connection to microprocessors
Integrated Endpoint Blocks for PCI Express
Virtex-5 LXT, SXT, TXT, and FXT devices contain up to four
integrated Endpoint blocks. These blocks implement
Transaction Layer, Data Link Layer, and Physical Layer
functions to provide complete PCI Express Endpoint
functionality with minimal FPGA logic utilization. The blocks
have the following characteristics:
Compliant with the PCI Express Base Specification 1.1
Works in conjunction with RocketIO transceivers to
provide complete endpoint functionality
1, 4, or 8 lane support per block
Virtex-5 LXT and SXT Platform Features
This section briefly describes blocks available only in LXT and SXT devices.
RocketIO GTP Transceivers
4 - 24 channel RocketIO GTP transceivers capable of
running 100 Mb/s to 3.75 Gb/s.
Full clock and data recovery
8/16-bit or 10/20-bit datapath support
Optional 8B/10B or FPGA-based encode/decode
Integrated FIFO/elastic buffer
Channel bonding and clock correction support
Embedded 32-bit CRC generation/checking
Integrated comma-detect or A1/A2 detection
Programmable pre-emphasis (AKA transmitter
equalization)
Programmable transmitter output swing
Programmable receiver equalization
Programmable receiver termination
Embedded support for:
Out of Band (OOB) signalling: Serial ATA
Beaconing, electrical idle, and PCI Express receiver
detection
Built-in PRBS generator/checker
Virtex-5 FPGA RocketIO GTP transceivers are further
discussed in the Virtex-5 FPGA RocketIO GTP Transceiver
User Guide.
X XILINX“ www.xlllnx.com
Virtex-5 Family Overview
10 www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Virtex-5 TXT and FXT Platform Features
This section describes blocks only available in TXT and FXT devices.
RocketIO GTX Serial Transceivers
(TXT/FXT)
8 - 48 channels RocketIO serial transceivers capable of
running 150 Mb/s to 6.5 Gb/s
Full Clock and Data Recovery
8/16/32-bit or 10/20/40-bit datapath support
Optional 8B/10B encoding, gearbox for programmable
64B/66B or 64B/67B encoding, or FPGA-based
encode/decode
Integrated FIFO/Elastic Buffer
Channel bonding and clock correction support
Dual embedded 32-bit CRC generation/checking
Integrated programmable character detection
Programmable de-emphasis (AKA transmitter
equalization)
Programmable transmitter output swings
Programmable receiver equalization
Programmable receiver termination
Embedded support for:
Serial ATA: Out of Band (OOB) signalling
PCI Express: Beaconing, electrical idle, and receiver
detection
Built-in PRBS generator/checker
Virtex-5 FPGA RocketIO GTX transceivers are further
discussed in the Virtex-5 FPGA RocketIO GTX Transceiver
User Guide.
One or Two PowerPC 440 Processor Cores
(FXT only)
Superscalar RISC architecture
32-bit Book E compliant
7-Stage execution pipeline
Multiple instructions per cycle
Out-of-order execution
Integrated 32 KB Level 1 Instruction Cache and 32KB
Level 1 Data Cache (64-way set associative)
CoreConnect™ Bus Architecture
Cross-bar connection for optimized processor
bandwidth
PLB Synchronization Logic (Enables non-integer CPU-
to-PLB clock ratios)
Auxiliary Processor Unit (APU) interface with an
integrated APU controller
Optimized FPGA-based Coprocessor connection
-Automatic decode of PowerPC floating-point
instructions
Allows custom instructions
Extremely efficient microcontroller-style interfacing
The PowerPC 440 processors are further discussed in the
Embedded Processor Block in Virtex-5 FPGAs Reference
Guide.
Intellectual Property Cores
Xilinx offers IP cores for commonly used complex functions
including DSP, bus interfaces, processors, and processor
peripherals. Using Xilinx LogiCORE™ products and cores from
third party AllianceCORE participants, customers can shorten
development time, reduce design risk, and obtain superior
performance for their designs. Additionally, the CORE Generator™
system allows customers to implement IP cores into Virtex-5
FPGAs with predictable and repeatable performance. It offers a
simple user interface to generate parameter-based cores
optimized for our FPGAs.
The System Generator for DSP tool allows system architects to
quickly model and implement DSP functions using handcrafted IP
and features an interface to third-party system level DSP design
tools. System Generator for DSP implements many of the high-
performance DSP cores supporting Virtex-5 FPGAs including the
Xilinx Forward Error Correction Solution with Interleaver/
De-interleaver, Reed-Solomon encoder/decoders, and Viterbi
decoders. These are ideal for creating highly-flexible,
concatenated codecs to support the communications market.
Using Virtex-5 FPGA RocketIO transceivers, industry leading
connectivity and networking IP cores include leading-edge PCI
Express, Serial RapidIO, Fibre Channel, and 10 Gb Ethernet
cores can be implemented. The Xilinx SPI-4.2 IP core utilizes the
Virtex-5 FPGA ChipSync technology to implement dynamic phase
alignment for high-performance source-synchronous operation.
Xilinx also provides PCI cores for advanced system-synchronous
operation.
The MicroBlaze™ 32-bit processor core provides the industry's
fastest soft processing solution for building complex systems for
the networking, telecommunication, data communication,
embedded, and consumer markets. The MicroBlaze processor
features a RISC architecture with Harvard-style separate 32-bit
instruction and data buses running at full speed to execute
programs and access data from both on-chip and external
memory. A standard set of peripherals are also CoreConnect™
enabled to offer MicroBlaze designers compatibility and reuse.
All IP cores for Virtex-5 FPGAs are found on the Xilinx IP Center
Internet portal presenting the latest intellectual property cores and
reference designs using Smart Search for faster access.
Virtex-5 FPGA LogiCORE Endpoint Block Plus Wrapper
for PCI Express
This is the recommended wrapper to configure the integrated
Endpoint block for PCI Express delivered through the CORE
Generator system. It provides many ease-of-use features and
optimal configuration for Endpoint application simplifying the
design process and reducing the time-to-market. Access to the
core, including bitstream generation capability can be obtained
through registration at no extra charge.
Xxnwx- www.x|l|nx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 11
R
Virtex-5 Device and Package Combinations and Maximum I/Os
Tabl e 2: Virtex-5 Device and Package Combinations and Maximum Available I/Os
Package
FF323
FFG323
FFV323
FF324
FFG324
FFV324
FF676
FFG676
FFV676
FF1153
FFG1153
FFV1153(1)
FF1760
FFG1760
FFV1760(2)
FF665
FFG665
FFV665
FF1136
FFG1136
FFV1136(3)
FF1156
FFG1156
FF1738
FFG1738
FFV1738(4)
FF1759
FFG1759
Size(mm) 19x19 19x19 27x27 35x35 42.5x42.5 27x27 35x35 35x35 42.5x42.5 42.5x42.5
Device GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O GTs I/O
XC5VLX30 N/A 220 N/A 400
XC5VLX50 N/A 220 N/A 440 N/A 560
XC5VLX85 N/A 440 N/A 560
XC5VLX110 N/A 440 N/A 800 N/A 800
XC5VLX155 N/A 800 N/A 800
XC5VLX220 N/A 800
XC5VLX330 N/A 1,200
XC5VLX20T 4
GTPs 172
XC5VLX30T 4
GTPs 172 8
GTPs 360
XC5VLX50T 8
GTPs 360 12 GTPs 480
XC5VLX85T 12 GTPs 480
XC5VLX110T 16 GTPs 640 16 GTPs 680
XC5VLX155T 16 GTPs 640 16 GTPs 680
XC5VLX220T 16 GTPs 680
XC5VLX330T 24 GTPs 960
XC5VSX35T 8
GTPs 360
XC5VSX50T 8
GTPs 360 12 GTPs 480
XC5VSX95T 16 GTPs 640
XC5VSX240T 24 GTPs 960
XC5VTX150T 40
GTXs 360 40
GTXs 680
XC5VTX240T 48
GTXs 680
XC5VFX30T 8
GTXs 360
XC5VFX70T 8
GTXs 360 16 GTXs 640
XC5VFX100T 16 GTXs 640 16 GTXs 680
XC5VFX130T 20 GTXs 840
XC5VFX200T 24 GTXs 960
Notes:
1. FFV1153 package is not available in the LX155 device.
2. FFV1760 package is available in the LX110 device only.
3. FFV1136 package is not available in the LX155T and FX100T devices.
4. FFV1738 package is available in the LX110T device only.
X XILINX“ XCSVLXSOT 1 FFG665C 3L www.xilinx.com
Virtex-5 Family Overview
12 www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Virtex-5 FPGA Ordering Information
Virtex-5 FPGA ordering information shown in Figure 1 applies to all packages including Pb-Free.
X-Ref Target - Figure 1
Figure 1: Virtex-5 FPGA Ordering Information
Example: XC5VLX50T-1FFG665C
Device Type
Temperature Range:
C = Commercial (T
J
= 0°C to +8C)
I = Industrial (T
J
= –40°C to +100°C)
Number of Pins
Package Type
Speed Grade
(-1, -2, -3
(1)
)
Pb-Free
V = RoHS 6/6
G = RoHS 6/6 with exemption 15
DS100_01_071515
Note:
1) -3 speed grade is not available in all devices
XXILINX“ www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 13
R
Revision History
The following table shows the revision history for this document.
Date Version Revision
04/14/06 1.0 Initial Xilinx release.
05/12/06 1.1 First version posted to the Xilinx website. Minor typographical edits and description updates to highlight
new features. Removed LUT utilization bullet from "Virtex-5 FPGA Logic," page 3.
09/06/06 2.0 Added LXT platform to entire document. This includes descriptions of the RocketIO GTP transceivers,
the Ethernet MACs, and the PCI Express Endpoint block.
10/12/06 2.1 Added LX85T devices. Added System Monitor descriptions and functionality.
12/28/06 2.2
Added LX220T devices. Revised the Total I/O banks for the LX330 in Tab l e 1 . Revised the
XC5VLX50T-FFG665 example in Figure 1. Clarified support for "Differential SSTL 1.8V and 2.5V
(Class I and II)," page 7.
02/02/07 3.0 Added the SXT platform to entire document.
05/23/07 3.1 Removed support for IEEE 1149.6
09/04/07 3.2 Revised maximum line rate from 3.2 Gb/s to 3.75 Gb/s in entire document.
12/11/07 3.3 Added LX20T, LX155T, and LX155 devices.
12/17/07 3.4 Added Disclaimer. Revised CMT section on page 3. Clarified "Virtex-5 FPGA LogiCORE Endpoint
Block Plus Wrapper for PCI Express," page 10.
03/31/08 4.0
Added FXT platform to entire document.
Clarified information in the following sections: "Integrated Endpoint Block for PCI Express Compliance"
and "Tri-Mode Ethernet Media Access Controller."
To avoid confusion with PLL functionality, removed PMCD references in "Global Clocking," page 8.
04/25/08 4.1 Added XC5VSX240T to entire document.
05/07/08 4.2
Updated throughout data sheet that the RocketIO GTX transceivers are designed to run from 150 Mb/s
to 6.5 Gb/s.
Clarified PPC440MC_DDR2 memory controller on page 5.
06/18/08 4.3 Revised Ethernet MAC column in Table 1, page 2 and added Note 5. Also updated "Tri-Mode
(10/100/1000 Mb/s) Ethernet MACs," page 9.
09/23/08 4.4 Added TXT platform to entire document.
Revised RocketIO GTX transciever datapath support on page 10.
02/6/09 5.0 Changed document classification to Product Specification from Advance Product Specification.
08/21/15 5.1 Updated Ta b l e 2 and Figure 1 with RoHS package information.
X XILINX“ httgzllwwwmMnx.coml\ega\.hlm#tos httgzllwwwxflmxcom/ legathmmos www
Virtex-5 Family Overview
14 www.xilinx.com DS100 (v5.1) August 21, 2015
Product Specification
R
Disclaimer
The information disclosed to you hereunder (the “Materials”) is provided solely for the selection and use of Xilinx products. To the
maximum extent permitted by applicable law: (1) Materials are made available “AS IS” and with all faults, Xilinx hereby DISCLAIMS ALL
WARRANTIES AND CONDITIONS, EXPRESS, IMPLIED, OR STATUTORY, INCLUDING BUT NOT LIMITED TO WARRANTIES OF
MERCHANTABILITY, NON-INFRINGEMENT, OR FITNESS FOR ANY PARTICULAR PURPOSE; and (2) Xilinx shall not be liable
(whether in contract or tort, including negligence, or under any other theory of liability) for any loss or damage of any kind or nature related
to, arising under, or in connection with, the Materials (including your use of the Materials), including for any direct, indirect, special,
incidental, or consequential loss or damage (including loss of data, profits, goodwill, or any type of loss or damage suffered as a result of
any action brought by a third party) even if such damage or loss was reasonably foreseeable or Xilinx had been advised of the possibility
of the same. Xilinx assumes no obligation to correct any errors contained in the Materials or to notify you of updates to the Materials or to
product specifications. You may not reproduce, modify, distribute, or publicly display the Materials without prior written consent. Certain
products are subject to the terms and conditions of Xilinx’s limited warranty, please refer to Xilinx’s Terms of Sale which can be viewed at
http://www.xilinx.com/legal.htm#tos; IP cores may be subject to warranty and support terms contained in a license issued to you by Xilinx.
Xilinx products are not designed or intended to be fail-safe or for use in any application requiring fail-safe performance; you assume sole
risk and liability for use of Xilinx products in such critical applications, please refer to Xilinx’s Terms of Sale which can be viewed at
http://www.xilinx.com/ legal.htm#tos.
This document contains preliminary information and is subject to change without notice. Information provided herein relates to products
and/or services not yet available for sale, and provided solely for information purposes and are not intended, or to be construed, as an offer
for sale or an attempted commercialization of the products and/or services referred to herein.
Automotive Applications Disclaimer
XILINX PRODUCTS ARE NOT DESIGNED OR INTENDED TO BE FAIL-SAFE, OR FOR USE IN ANY APPLICATION REQUIRING FAIL-
SAFE PERFORMANCE, SUCH AS APPLICATIONS RELATED TO: (I) THE DEPLOYMENT OF AIRBAGS, (II) CONTROL OF A
VEHICLE, UNLESS THERE IS A FAIL-SAFE OR REDUNDANCY FEATURE (WHICH DOES NOT INCLUDE USE OF SOFTWARE IN
THE XILINX DEVICE TO IMPLEMENT THE REDUNDANCY) AND A WARNING SIGNAL UPON FAILURE TO THE OPERATOR, OR (III)
USES THAT COULD LEAD TO DEATH OR PERSONAL INJURY. CUSTOMER ASSUMES THE SOLE RISK AND LIABILITY OF ANY
USE OF XILINX PRODUCTS IN SUCH APPLICATIONS.
X XILINX‘” D8202 UG190 UG200 UG203 UG192 www.xilinx.com
Virtex-5 Family Overview
DS100 (v5.1) August 21, 2015 www.xilinx.com
Product Specification 15
R
Virtex-5 FPGA Documentation
Complete and up-to-date documentation of the Virtex-5 family of FPGAs is available on the Xilinx website. In addition to the
most recent Virtex-5 Family Overview, the following files are also available for download:
Virtex-5 FPGA Data Sheet: DC and Switching
Characteristics (DS202)
This data sheet contains the DC and Switching
Characteristic specifications for the Virtex-5 family.
Virtex-5 FPGA User Guide (UG190)
This guide includes chapters on:
Clocking Resources
Clock Management Technology (CMT)
Phase-Locked Loops (PLL)
Block RAM
Configurable Logic Blocks (CLBs)
SelectIO Resources
SelectIO Logic Resources
Advanced SelectIO Logic Resources
Virtex-5 FPGA XtremeDSP Design Considerations
(UG193)
This guide describes the DSP48E slice and includes
reference designs for using DSP48E math functions and
various filters.
Virtex-5 FPGA Configuration Guide (UG191)
This all-encompassing configuration guide includes
chapters on configuration interfaces (serial and parallel),
multi-bitstream management, bitstream encryption,
Boundary-Scan and JTAG configuration, and
reconfiguration techniques.
Virtex-5 FPGA Packaging and Pinout Specification
(UG195)
This specification includes the tables for device/package
combinations and maximum I/Os, pin definitions, pinout
tables, pinout diagrams, mechanical drawings, and thermal
specifications.
Virtex-5 FPGA PCB Designer’s Guide (UG203)
This guide provides information on PCB design for Virtex-5
devices, with a focus on strategies for making design
decisions at the PCB and interface level.
Virtex-5 FPGA System Monitor User Guide (UG192)
The System Monitor functionality is outlined in this guide.
Virtex-5 FPGA RocketIO GTP Transceiver User Guide
(UG196)
This guide describes the RocketIO GTP transceivers
available in the Virtex-5 LXT and SXT platforms.
Virtex-5 FPGA RocketIO GTX Transceiver User Guide
(UG198)
This guide describes the RocketIO GTX transceivers
available in the Virtex-5 TXT and FXT platforms.
Virtex-5 FPGA Tri-Mode Ethernet MAC User Guide
(UG194)
This guide describes the dedicated Tri-Mode Ethernet
Media Access Controller available in the Virtex-5 LXT, SXT,
TXT, and FXT platforms.
Virtex-5 FPGA Integrated Endpoint Block for PCI
Express Designs User Guide (UG197)
This guide describes the integrated Endpoint blocks in the
Virtex-5 LXT, SXT, TXT, and FXT platforms that are PCI
Express compliant.
Embedded Processor Block in Virtex-5 FPGAs
Reference Guide (UG200)
This reference guide is a description of the embedded
processor block available in the Virtex-5 FXT platform.

Products related to this Datasheet

IC FPGA 400 I/O 676FCBGA
Available Quantity: 4
Unit Price: 579.8
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 800 I/O 1760FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 480 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 680 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 1722.5
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1497.6
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 913.9
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1279.2
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1023.1
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1279.2
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2311.17
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 3234.9
IC FPGA 800 I/O 1760FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 2220.4
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 2940.93
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2311.17
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 3234.9
IC FPGA 800 I/O 1760FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 800 I/O 1760FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 680 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 8996.22
IC FPGA 680 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 11244.66
IC FPGA 680 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 8031.9
IC FPGA 680 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 11244.66
IC FPGA 220 I/O 324FCBGA
Available Quantity: 0
Unit Price: 565.5
IC FPGA 400 I/O 676FCBGA
Available Quantity: 0
Unit Price: 464.1
IC FPGA 400 I/O 676FCBGA
Available Quantity: 0
Unit Price: 650
IC FPGA 220 I/O 324FCBGA
Available Quantity: 0
Unit Price: 565.5
IC FPGA 400 I/O 676FCBGA
Available Quantity: 0
Unit Price: 650
IC FPGA 220 I/O 324FCBGA
Available Quantity: 0
Unit Price: 504.4
IC FPGA 220 I/O 324FCBGA
Available Quantity: 0
Unit Price: 705.9
IC FPGA 400 I/O 676FCBGA
Available Quantity: 0
Unit Price: 812.5
IC FPGA 400 I/O 676FCBGA
Available Quantity: 0
Unit Price: 579.8
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1069.9
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1497.6
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1497.6
IC FPGA 480 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 1647.1
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1497.6
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 1722.5
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2411.5
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1497.6
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 2096.9
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2411.5
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 2096.9
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2152.8
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2851.14
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 2479.68
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2152.8
IC FPGA 560 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 2851.14
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 1872
BOARD EVAL FOR VIRTEX-5 ML510
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 673.4
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 942.5
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 942.5
IC FPGA 360 I/O 1156FCBGA
Available Quantity: 0
Unit Price: 5314.83
IC FPGA 360 I/O 1156FCBGA
Available Quantity: 0
Unit Price: 7440.27
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 8184.42
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 10229.91
IC FPGA 360 I/O 1156FCBGA
Available Quantity: 0
Unit Price: 6643.23
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 7307.43
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 11164.71
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 13956.81
IC FPGA 680 I/O 1759FCBGA
Available Quantity: 0
Unit Price: 19539.78
IC FPGA 840 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 8656.74
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 9370.14
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 13117.95
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 11713.29
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1323.4
IC FPGA 172 I/O 323FCBGA
Available Quantity: 0
Unit Price: 638.3
IC FPGA 172 I/O 323FCBGA
Available Quantity: 0
Unit Price: 678.6
IC FPGA 172 I/O 323FCBGA
Available Quantity: 0
Unit Price: 848.9
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 21410.61
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 29973.87
IC FPGA 960 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 26762.34
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 172 I/O 323FCBGA
Available Quantity: 0
Unit Price: 510.9
IC FPGA 840 I/O 1738FCBGA
Available Quantity: 0
Unit Price: 4947.06
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 1703
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1548.3
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 2129.4
IC FPGA 360 I/O 665FCBGA
Available Quantity: 0
Unit Price: 1935.7
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 2820.39
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 3284.1
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 4104.51
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 6540.8
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 4079.91
IC FPGA 440 I/O 676FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 640 I/O 1136FCBGA
Available Quantity: 0
Unit Price: 0
IC FPGA 800 I/O 1153FCBGA
Available Quantity: 0
Unit Price: 0