MKT_369 (BFC2369) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
Document Number: 28133 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 1
MKT 369
Vishay BCcomponents
Metallized Polyester Film Capacitors
MKT Radial Epoxy Lacquered Type
APPLICATIONS
Blocking and coupling. Bypass and energy reservoir
MARKING
C-value; tolerance; rated voltage
DIELECTRIC
Polyester film
ELECTRODES
Vacuum deposited aluminium
COATING
Flame retardant epoxy material (UL-class 94 V-0)
CONSTRUCTION
Wound mono construction
LEADS
Tinned wire
CAPACITANCE RANGE (E12 SERIES)
0.001 to 1.0 µF
FEATURES
Available taped on reel and loose in box
Lead (Pb)-free product
RoHS-compliant product
CAPACITANCE TOLERANCE
± 10 %; ± 5 %
RATED (DC) VOLTAGE
63 V; 100 V; 250 V; 400 V; 630 V
RATED (AC) VOLTAGE
40 V; 63 V; 160 V; 220 V; 250 V
CLIMATIC CATEGORY
55/105/56
RATED TEMPERATURE
85 °C
MAXIMUM APPLICATION TEMPERATURE
105 °C
REFERENCE SPECIFICATIONS
IEC 60384-2
PERFORMANCE GRADE
Grade 1 (long life)
DETAIL SPECIFICATION
For more detailed data and test requirements see “Type
detail specification HQN-384-02/101”
168x12(halfpage)
168x12(halfpage)
Ø1.3
1.5
l
lt
h
Ødt
P 0.4
seating
plane (1)
w
Dimensions in mm
(1) Hole 1.0 for dt=0.6 mm
e3
RoHS
COMPLIANT
VISI-MYQ hlmcagmoeselare@vxshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28133
2Revision: 21-Nov-05
MKT 369
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Epoxy Lacquered Type
COMPOSITION OF CATALOG NUMBER
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C0.47 µF 75 ×104130 ×104300 ×104
0.47 µF <C1.0 µF 75 ×104130 ×104225 ×104
C0.1 µF 75 ×104130 ×104 300 ×104
Rated voltage pulse slope (dU/dt)R at 63 V (DC) at 100 V (DC) at 250 V (DC) at 400 V (DC) at 630 V (DC)
30 V/µs 28 V/µs 70 V/µs 110 V/µs 70 V/µs
R between leads, for C 0.33 µF:
at 10 V; 1 minute > 15000 M
at 100 V; 1 minute > 15000 MΩ> 30000 MΩ> 30000 M
at 500 V; 1 minute > 30000 M
RC between leads, for C >0.33 µF:
at 10 V; 1 minute > 5000 s
at 500 V; 1 minute > 10000 s
R between interconnecting leads and casing;
at 10 V; 1 minute > 30000 M
at 100 V; 1 minute > 30000 MΩ> 30000 MΩ> 30000 M
at 500 V; 1 minute > 30000 M
Withstanding (DC) voltage (cut off current 10 mA);
rise time 100 V/s
100 V; 1 minute 160 V; 1 minute 400 V; 1 minute 640 V; 1 minute 1008 V; 1 minute
Withstanding (DC) voltage between leads and case 200 V; 1 minute 200 V; 1 minute 500 V; 1 minute 800 V; 1 minute 1260 V; 1 minute
2222 369 XX XX X
BFC2* 369 XX XX X
TYPE PACKAGING LEAD CONFIGURATION
ON REQUEST
C-TOL 63 V 100 V 250 V 400 V 630 V
369
loose in box
straight leads 4.0 + 1.0/0.5 mm
± 10 %1525455565
± 5 %1626465666
straight leads 22.0 ± 4.0 mm
± 10 %1121415161
± 5 %1222425262
taped on reel H=18.5 mm; P0=12.7 mm;
reel diameter 500 mm
± 10 %1828485868
± 5 %1929495969
TYPE AND PITCHES
369 10.0 mm
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
CAPACITANCE
(numerically)
Example:
104 =10 x 10 =100 nF
* Use this partnumber for those with access
to the Vishay’s SAP system and Partners
website within the Americas
— VISHAYE h\mcags.roese‘are@vlshay,com
Document Number: 28133 For technical questions contact: filmcaps.roeselare@vishay.com www.vishay.com
Revision: 21-Nov-05 3
MKT 369
Metallized Polyester Film Capacitors
MKT Radial Epoxy Lacquered Type Vishay BCcomponents
URdc =63 V; URac =40 V
URdc =100 V; URac =63 V
URdc =250 V; URac =160 V
C
(µF)
DIMENSIONS
wmax ×hmax ×lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 369 ..... AND PACKAGING
LOOSE IN BOX REEL
lt=4.0 + 1.0/ 0.5 mm lt=22.0 ± 4.0 mm
C-tol 10 %
last 5 digits of
catalog number SPQ SPQ SPQ
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.22 4.2 ×9.3 ×12.5 0.4 15224 2000 1000 1300
0.27 3.8 ×9.0 ×12.5 0.4 15274 2000 1000 1300
0.33 4.1 ×9.3 ×12.5 0.4 15334 2000 1000 1300
0.39 4.0 ×9.2 ×12.5 0.4 15394 2000 1000 1300
0.47 4.3 ×9.5 ×12.5 0.5 15474 2000 1000 1200
0.56 4.7 ×9.8 ×12.5 0.5 15564 2000 1000 1200
0.68 5.1 ×10.2 ×12.5 0.5 15684 2000 1000 1100
0.82 5.5 ×10.7 ×12.5 0.6 15824 2000 1000 1000
16.0×11.1 ×12.5 0.7 15105 2000 1000 900
C
(µF)
DIMENSIONS
wmax ×hmax ×lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 369 ..... AND PACKAGING
LOOSE IN BOX REEL
lt=4.0 + 1.0/ 0.5 mm lt=22.0 ± 4.0 mm
C-tol 10 %
last 5 digits of
catalog number SPQ SPQ SPQ
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.056 4.0 ×9.1 ×12.5 0.4 25563 2000 1000 1500
0.068 25683
0.082 3.7 ×8.8 ×12.5 0.4 25823 2000 1000 1500
0.1 4.0 ×9.0 ×12.5 0.4 25104 2000 1000 1500
0.12 4.3 ×9.3 ×12.5 0.4 25124 2000 1000 1500
0.15 3.9 ×8.9 ×12.5 0.4 25154 2000 1000 1500
0.18 4.2 ×9.2 ×12.5 0.5 25184 2000 1000 1300
0.22 4.5 ×9.4 ×12.5 0.5 25224 2000 1000 1200
C
(µF)
DIMENSIONS
wmax ×hmax ×lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 369 ..... AND PACKAGING
LOOSE IN BOX REEL
lt=4.0 + 1.0/ 0.5 mm lt=22.0 ± 4.0 mm
C-tol 10 %
last 5 digits of
catalog number SPQ SPQ SPQ
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.027 4.2 ×8.7 ×12.5 0.4 45273 2000 1000 1500
0.033 4.6 ×8.8 ×12.5 0.5 45333 2000 1000 1300
0.039 4.0 ×8.8 ×12.5 0.4 45393 2000 1000 1500
0.047 4.5 ×9.0 ×12.5 0.5 45473 2000 1000 1500
0.056 4.6 ×8.8 ×12.5 0.5 45563 2000 1000 1300
0.068 4.6 ×9.2 ×12.5 0.5 45683 2000 1000 1300
0.082 4.4 ×9.4 ×12.5 0.5 45823 2000 1000 1200
0.1 4.7 ×9.7 ×12.5 0.5 45104 2000 1000 1200
VISI-MYQ hlmcagmoeselare@vxshay com
www.vishay.com For technical questions contact: filmcaps.roeselare@vishay.com Document Number: 28133
4Revision: 21-Nov-05
MKT 369
Vishay BCcomponents Metallized Polyester Film Capacitors
MKT Radial Epoxy Lacquered Type
URdc =400 V; URac =220 V
URdc =630 V; URac =250 V
C
(µF)
DIMENSIONS
wmax ×hmax ×lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 369 ..... AND PACKAGING
LOOSE IN BOX REEL
lt=4.0 + 1.0/ 0.5 mm lt=22.0 ± 4.0 mm
C-tol 10 %
last 5 digits of
catalog number SPQ SPQ SPQ
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.001 4.5 ×8.7 ×12.5 0.5 55102 2000 1000 1500
0.0012 4.5 ×9.0 ×12.5 0.5 55122 2000 1000 1500
0.0015 4.5 ×8.8 ×12.5 0.5 55152 2000 1000 1500
0.0018 4.5 ×8.7 ×12.5 0.5 55182 2000 1000 1500
0.0022 4.0 ×8.6 ×12.5 0.5 55222 2000 1000 1500
0.0027 4.3 ×8.9 ×12.5 0.5 55272 2000 1000 1500
0.0033 4.6 ×9.1 ×12.5 0.5 55332 2000 1000 1500
0.0039 4.0 ×8.7 ×12.5 0.5 55392 2000 1000 1500
0.0047 4.1 ×8.8 ×12.5 0.5 55472 2000 1000 1500
0.0056
4.6 ×9.1 ×12.5 0.5
55562
2000 1000 1500
0.0068 55682
0.0082 55822
0.01 55103
0.012 4.0 ×8.7 ×12.5 0.5 55123 2000 1000 1500
0.015 4.1 ×8.8 ×12.5 0.5 55153 2000 1000 1500
0.018 4.4 ×8.8 ×12.5 0.5 55183 2000 1000 1300
0.022 4.2 ×8.8 ×12.5 0.5 55223 2000 1000 1500
0.027 4.2 ×9.1 ×12.5 0.5 55273 2000 1000 1300
0.033 4.6 ×9.4 ×12.5 0.5 55333 2000 1000 1300
C
(µF)
DIMENSIONS
wmax ×hmax ×lmax
(mm)
MASS
(g)
CATALOG NUMBER 2222 369 ..... AND PACKAGING
LOOSE IN BOX REEL
lt=4.0 + 1.0/ 0.5 mm lt=22.0 ± 4.0 mm
C-tol 10 %
last 5 digits of
catalog number SPQ SPQ SPQ
Pitch =10.0 ± 0.4 mm; dt=0.60 ± 0.06 mm
0.01 4.1 ×8.7 ×12.5 0.4 65103 2000 1000 1300
0.012 4.4 ×8.9 ×12.5 0.5 65123 2000 1000 1200
0.015 4.9 ×9.2 ×12.5 0.5 65153 2000 1000 1100
0.018 5.3 ×9.5 ×12.5 0.6 65183 2000 1000 1000
0.022 5.9 ×9.9 ×12.5 0.7 65223 2000 1000 900
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 0.039UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.468
CAP FILM 0.047UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.468
CAP FILM 0.056UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.4965
CAP FILM 0.068UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.52425
CAP FILM 0.082UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.8813
CAP FILM 0.1UF 5% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.959
CAP FILM 0.027UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.4815
CAP FILM 0.033UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.4815
CAP FILM 0.039UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.4815
CAP FILM 0.047UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.4815
CAP FILM 0.056UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.5175
CAP FILM 0.068UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.546
CAP FILM 0.082UF 5% 250VDC RAD
Available Quantity: 0
Unit Price: 0.9254
CAP FILM 1000PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 10000PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 1200PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.012UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 1500PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.015UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 1800PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.018UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 2200PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.022UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 2700PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.027UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.744
CAP FILM 3300PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.7056
CAP FILM 0.033UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.749
CAP FILM 3900PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 4700PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735
CAP FILM 5600PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6735