MKT371 (BFC2371) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
— VISHAY. V RoHS cowmm www shay.com/doc?99912 darmmfliwshayxam 4. Auk-d durmm@v\shay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 1Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DC Film Capacitors
MKT Radial Potted Type
FEATURES
7.62 mm lead pitch. Supplied loose in box and
taped on reel or ammopack
Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Blocking and coupling, bypass and energy reservoir
Note
•For more detailed data and test requirements, contact dc-film@vishay.com
QUICK REFERENCE DATA
Capacitance tolerance ± 10 %, ± 5 %
Capacitance range (E12 series) 0.0039 µF to 1.5 µF
Rated DC voltage 63 V, 100 V, 250 V, 400 V
Rated AC voltage 40 V, 63 V, 160 V, 220 V
Climatic testing class (according to IEC 60068-1) 55/105/56
Rated temperature 85 °C
Maximum application temperature 105 °C
Performance grade Grade 1 (long life)
Leads Tinned wire
Reference standards IEC 60384-2
Dielectric Polyester film
Electrodes Metallized
Construction
Mono construction
Encapsulation Flame retardant plastic case and epoxy resin (UL-class 94 V-0)
Marking C-value; tolerance; rated voltage; manufacturer’s symbol; year and week of
manufacturer; manufacturer’s type
DIMENSIONS
lw
h
Ø dt
P
lt
VISHAY. www.vusnay.com/doc725138 www \shay com/doc728169 durmm@v\shay com www \shay com/do 91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 2Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Note
(1) For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Note
(1) See “Voltage Proof Test for Metallized Film Capacitors”: www.vishay.com/doc?28169
SPECIFIC REFERENCE DATA
DESCRIPTION VALUE
Tangent of loss angle: at 1 kHz at 10 kHz at 100 kHz
C 0.1 µF 75 x 10-4 130 x 10-4 250 x 10-4
0.1 µF < C 0.47 µF 75 x 10-4 130 x 10-4 250 x 10-4
0.47 µF < C 1.5 µF 75 x 10-4 130 x 10-4 -
Rated voltage pulse slope (dU/dt)R at 63 VDC 100 VDC 250 VDC 400 VDC
18 V/µs 36 V/µs 70 V/µs 190 V/µs
R between leads, for C 0.33 µF
at 10 V; 1 min > 15 000 M
at 100 V; 1 min > 15 000 M> 30 000 M> 30 000 M
RC between leads, for C > 0.33 µF
at 10 V; 1 min > 5000 s - -
at 100 V; 1 min > 5000 s
R between interconnecting leads and case
(foil method) > 30 000 M
Withstanding (DC) voltage (cut off current 10 mA) (1);
rise time 1000 V/s 100 V; 1 min 160 V; 1 min 400 V; 1 min 640 V; 1 min
Withstanding (DC) voltage between leads and case 200 V; 1 min 20 V; 1 min 500 V; 1 min 800 V; 1 min
Maximum application temperature 105 °C
BFC2 371 XX YY Y
2222 (*) 371 XX YY Y
TYPE PACKAGING LEAD CONFIGURATION PREFERRED TYPES
C-TOL. 63 V 100 V 250 V 400 V
371
Loose in box
Lead length
4.0 mm + 1.0 mm/- 0.5 mm
± 10 % 11 21 41 51
± 5 % 12 22 42 52
Lead length
26.0 ± 2.0 mm
± 10 %15254555
± 5 % 16 26 46 56
Taped on reel (1)
H (1) = 18.5 mm
P0 = 12.7 mm
Reel diameter = 356 mm
± 10 % 35 65 75 85
± 5 % 36 66 76 86
Ammopack (1) H (1) = 18.5 mm
P0 = 12.7 mm
± 10 % 38 68 78 88
± 5 % 39 69 79 89
CAPACITANCE
(numerically)
TYPE AND PITCHES
371 7.62 mm
Example:
104 = 10 x 10 = 100 nF
MULTIPLIER
(nF)
0.1 2
13
10 4
100 5
(*) Old ordering number
VISHAY. durmm@v\shay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 3Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 371 XXYYY AND PACKAGING
LOOSE IN BOX AMMOPACK (2) REEL (1)(2)
C-VALUE
lt = 4.0 mm
+ 1.0 mm/-0.5 mm
lt = 26.0 mm
± 2.0 mm
H = 18.5 mm;
P0 = 12.7 mm
H = 18.5 mm;
P0 = 12.7 mm
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
63
URAC = 40 V; PITCH = 7.62 mm + 0.30 mm/- 0.40 mm; dt = 0.50 mm ± 0.05 mm
0.056
2.5 x 6.5 x 10.0 0.24 11...
(1000)
12...
(1000)
15...
(1000)
16...
(1000)
38...
(2000)
39...
(2000)
35...
(2000)
36...
(2000)
563
0.068 683
0.082 823
0.10 104
0.12
3.0 x 8.0 x 10.0 0.34 11...
(1000)
12...
(1000)
15...
(1000)
16...
(1000)
38...
(1500)
39...
(1500)
35...
(1500)
36...
(1500)
124
0.15 154
0.18 184
0.22 224
0.27
4.0 x 9.0 x 10.0 0.51 11...
(1000)
12...
(1000)
15...
(1000)
16...
(1000)
38...
(1000)
39...
(1000)
35...
(1500)
36...
(1500)
274
0.33 334
0.39 394
0.47 474
0.56 564
0.68 684
0.82 5.0 x 10.5 x 10.0 0.73 11...
(1000)
12...
(1000)
15...
(1000)
16...
(1000)
38...
(1000)
39...
(1000)
35...
(1000)
36...
(1000)
824
1.0 105
1.2 6.0 x 11.5 x 10.0 1.0 11...
(750)
12...
(750)
15...
(1000)
16...
(1000)
38...
(500)
39...
(500)
35...
(500)
36...
(500)
125
1.5 155
100
URAC = 63 V; PITCH = 7.62 mm + 0.30 mm/- 0.40 mm; dt = 0.50 mm ± 0.05 mm
0.018
2.5 x 6.5 x 10.0 0.24 21...
(1000)
22...
(1000)
25...
(1000)
26...
(1000)
68...
(2000)
69...
(2000)
65...
(2000)
66...
(2000)
183
0.022 223
0.027 273
0.033 333
0.039 393
0.047 473
0.056
3.0 x 8.0 x 10.0 0.34 21...
(1000)
22...
(1000)
25...
(1000)
26...
(1000)
68...
(1500)
69...
(1500)
65...
(1500)
66...
(1500)
563
0.068 683
0.082 823
0.10 104
0.12
4.0 x 9.0 x 10.0 0.51 21...
(1000)
22...
(1000)
25...
(1000)
26...
(1000)
68...
(1000)
69...
(1000)
65...
(1500)
66...
(1500)
124
0.15 154
0.18 184
0.22 224
0.27
5.0 x 10.5 x 10.0 0.73 21...
(1000)
22...
(1000)
25...
(1000)
26...
(1000)
68...
(1000)
69...
(1000)
65...
(1000)
66...
(1000)
274
0.33 334
0.39 394
0.47 474
VISHAY. on: www.v|shay.com/doc728139 durmm@v\shay com www \shay com/do 91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 4Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
SPQ = Standard Packing Quantity
(1) Reel diameter = 356 mm is available on request
(2) H = in-tape height; P0 = sprocket hole distance; for detailed specifications refer to packaging information: www.vishay.com/doc?28139
(3) Weight for short lead product only
250
URAC = 160 V; PITCH = 7.62 mm + 0.30 mm/- 0.40 mm; dt = 0.50 mm ± 0.05 mm
0.0082
2.5 x 6.5 x 10.0 0.24 41...
(1000)
42...
(1000)
45...
(1000)
46...
(1000)
78...
(2000)
79...
(2000)
75...
(2000)
76...
(2000)
822
0.010 103
0.012 123
0.015 153
0.018
3.0 x 8.0 x 10.0 0.34 41...
(1000)
42...
(1000)
45...
(1000)
46...
(1000)
78...
(1500)
79...
(1500)
75...
(1500)
76...
(1500)
183
0.022 223
0.027 273
0.033 333
0.039 393
0.047 473
0.056
4.0 x 9.0 x 10.0 0.51 41...
(1000)
42...
(1000)
45...
(1000)
46...
(1000)
78...
(1000)
79...
(1000)
75...
(1500)
76...
(1500)
563
0.068 683
0.082 823
0.10 104
0.12 5.0 x 10.5 x 10.0 0.73 41...
(1000)
42...
(1000)
45...
(1000)
46...
(1000)
78...
(1000)
79...
(1000)
75...
(1000)
76...
(1000) 124
400
URAC = 220 V; PITCH = 7.62 mm + 0.30 mm/- 0.40 mm; dt = 0.50 mm ± 0.05 mm
0.0039
2.5 x 6.5 x 10.0 0.24 51...
(1000)
52...
(1000)
55...
(1000)
56...
(1000)
88...
(2000)
89...
(2000)
85...
(2000)
86...
(2000)
392
0.0047 472
0.0056 562
0.0068 682
0.0082 3.0 x 8.0 x 10.0 0.34 51...
(1000)
52...
(1000)
55...
(1000)
56...
(1000)
88...
(1500)
89...
(1500)
85...
(1500)
86...
(1500)
822
0.010 103
0.012 4.0 x 9.0 x 10.0 0.51 51...
(1000)
52...
(1000)
55...
(1000)
56...
(1000)
88...
(1000)
89...
(1000)
85...
(1500)
86...
(1500)
123
0.015 153
0.018
5.0 x 10.5 x 10.0 0.73 51...
(1000)
52...
(1000)
55...
(1000)
56...
(1000)
88...
(1000)
89...
(1000)
85...
(1000)
86...
(1000)
183
0.022 223
0.027 273
0.033 333
0.039 393
ELECTRICAL DATA
URDC
(V)
CAP.
(μF)
DIMENSIONS
w x h x l
(mm)
MASS
(g) (3)
CATALOG NUMBER BFC2 371 XXYYY AND PACKAGING
LOOSE IN BOX AMMOPACK (2) REEL (1)(2)
C-VALUE
lt = 4.0 mm
+ 1.0 mm/-0.5 mm
lt = 26.0 mm
± 2.0 mm
H = 18.5 mm;
P0 = 12.7 mm
H = 18.5 mm;
P0 = 12.7 mm
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
C-TOL. =
± 10 %
C-TOL. =
± 5 %
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ)
XX
(SPQ) ..YYY
VISHAY. www.vxshay.com/doc?28139 ww shay.com/doc?28171 dcflm®vwshay Corn www.v\shay.com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 5Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoliers are designed for
mounting in printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information: www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that stand-off pips are in good contact with the printed-circuit
board:
For pitches 15 mm capacitors shall be mechanically fixed by the leads
For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements On Printed-Circuit Board
The maximum space for length (Imax.), width (wmax.) and height (hmax.) of film capacitors to take in account on the printed-circuit
board is shown in the drawing:
For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm and h = 0.1 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
SOLDERING
For general soldering conditions and wave soldering profile, we refer to the application note:
“Soldering Guidelines for Film Capacitors”: www.vishay.com/doc?28171
Storage Temperature
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation
Ratings and Characteristics Reference Conditions
Unless otherwise specified, all electrical values apply to an ambient free air temperature of 23 °C ± 1 °C, an atmospheric
pressure of 86 kPa to 106 kPa and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CBA116
Eccentricity
W
max.
= W + Δ
h
max.
= h + Δ
I
max.
= I + Δ
Seating plane
VISHAY. domm®vwshay com www \shay com/do 91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 6Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CHARACTERISTICS
Capacitance as a function of frequency Capacitance as a function of ambient temperature
Max. DC and AC voltage as a function of temperature Impedance as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
f (Hz)
10
2
10
3
10
4
10
5
ΔC/C
(%)
2
0
-1
-2
-3
1
T
amb
(°C)
a. 63 V series
b. 100 V series
c. 250 V series
d. 400 V series
typical
1 kHz
-60
Δ
C/C
(%)
6
2
0
-2
-4
-6
4
-20 20 60 100
min.
max.
d
c
b
a
1.2
1
0.8
0.6
0.4
0.2
0.0
-60 -20 20 60 100 Tamb (°C)
factor
f (Hz)
104106
105107 108
400 V; 4.7 nF
250 V; 68 nF
100 V; 220 nF
102
100
10-1
10-2
10-3
101
Impedance
(Ω)
102
100
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
100 nF
220 nF
470 nF
1000 nF
AC Voltage
(V)
Tamb 85 °C, 63 VDC
102
100
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
100 nF
220 nF
470 nF
1000 nF
85 °C < Tamb 105 °C, 63 VDC
VISHAY. durmm@v\shay Corn
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 7Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
Max. AC voltage as a function of frequency Max. AC voltage as a function of frequency
102
100
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
100 nF
220 nF
470 nF
1000 nF
47 nF
Tamb 85 °C, 100 VDC
102
100
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
100 nF
220 nF
470 nF
1000 nF
47 nF
85 °C < Tamb 105 °C, 100 VDC
103
100
102
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
10 nF
22 nF
47 nF
100 nF
Tamb 85 °C, 250 VDC
103
100
102
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
85 °C < Tamb 105 °C, 250 VDC
10 nF
22 nF
47 nF
100 nF
103
100
102
101
f (Hz)
10
3
10
2
10
4
10
5
10
1
AC Voltage
(V)
4.7 nF
15 nF
39 nF
Tamb 85 °C, 400 VDC
103
100
102
101
f (Hz)
103
102 104105
101
AC Voltage
(V)
4.7 nF
15 nF
39 nF
85 °C < Tamb 105 °C, 400 VDC
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 8Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum RMS current (sinewave) as a function of frequency
UAC is the maximum AC voltage depending on the ambient temperature in the curves “Max. RMS voltage and AC current as a
function of frequency”.
Tangent of loss angle as a function of frequency Insulation resistance as a function of the ambient temperature
(typical curve)
Maximum allowed component temperature rise (T)
as a function of the ambient temperature Tamb (°C)
f (Hz)
102103104105
103
102
101
Dissipation factor
(x 10-4)
Curve 1: C = 0.33 µF
Curve 2: 0.33 µF, C = 1.2 µF
Curve 3: 1.2 µF, C = 3.9 µF
Curve 4: 3.9 µF, C = 6.8 µF
Curve 5: C = 6.8 µF
5
4
3
2
1
Tamb (°C)
- 50 0 50 100
RC (s)
10
5
10
3
10
2
10
4
HEAT CONDUCTIVITY (G) AS A FUNCTION OF (ORIGINAL) PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
WMAX.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 7.62 mm
2.5 3
3.0 4
4.0 5
5.0 6
6.0 7
ΔT (°C)
-60 -20 20 60 100
Tamb (°C)
16
12
8
4
0
— VISHAY. V www.vxshay.com/doc?28147 d lm@vxshay.com chHm®wshay Corn sha
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 9Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free ambient temperature.
The power dissipation can be calculated according type detail specification “HQN-384-01/101: Technical Information Film
Capacitors”, www.vishay.com/doc?28147.
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
T = component temperature rise (°C)
P = power dissipation of the component (mW)
G = heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
APPLICATION NOTE AND LIMITING CONDITIONS
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For information
depending of the capacitance value and the number of parallel connections contact: dc-film@vishay.com
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (UP) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (UP-P) shall not be greater than 22 x URAC to avoid the ionization inception level
3. The voltage peak slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration.
4. The maximum component surface temperature rise must be lower than the limits (see graph “Max. allowed component
temperature rise”).
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included).
Thermocouple
2 x dU
dt
--------


2
0
T
x dt URDC x dU
dt
--------


rated


VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 10 Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Example
C = 330 nF - 63 V used for the voltage signal shown in next drawing.
UP-P = 40 V; UP = 35 V; T1 = 100 µs; T2 = 200 µs
The ambient temperature is 35 °C
Checking conditions:
1. The peak voltage UP = 35 V is lower than 63 VDC
2. The peak-to-peak voltage 40 V is lower than 22 x 40 VAC = 113 UP-P
3. The voltage pulse slope (dU/dt) = 40 V/100 µs = 0.4 V/µs
This is lower than 60 V/µs (see specific reference data for each version)
4. The dissipated power is 16.2 mW as calculated with fourier terms
The temperature rise for Wmax. = 3.5 mm and pitch = 5 mm will be 16.2 mW/3.0 mW/°C = 5.4 °C
This is lower than 15 °C temperature rise at 35 °C, according figure “Max. allowed component temperature rise”
5. Not applicable
6. Not applicable
Voltage Signal
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Publication IEC 60384-2 and
Specific Reference Data”.
VOLTAGE CONDITIONS FOR 6 ABOVE
ALLOWED VOLTAGES Tamb 85 °C 85 °C < Tamb 105 °C
Maximum continuous RMS voltage URAC See “Max. AC voltage as function
of temperature” per characteristics
Maximum temperature RMS-overvoltage (< 24 h) 1.25 x URAC URAC
Maximum peak voltage (VO-P) (< 2 s) 1.6 x URDC 1.3 x URDC
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.1 Dimensions (detail) As specified in chapters “General Data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz
for 470 nF < C 10 µF at 10 kHz
for C > 10 µF at 1 kHz
4.3 Robustness of terminations Tensile and bendingNo visible damage
4.4 Resistance to soldering heat Method: 1A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
Voltage
UP
Time
UP-P
T1
T2
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 11 Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1A PART OF SAMPLE
OF SUB-GROUP C1
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time: min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 2 % of the value measured initially
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.3.1
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz
for 470 nF < C 10 µF at 10 kHz
for C > 10 µF at 1 kHz
No visible damage
4.6 Rapid change of temperature A = -55 °C
B = +105 °C
5 cycles
Duration t = 30 min
4.7 Vibration Visual examination
Mounting:
see section “Mounting” of this specification
Procedure B4
Frequency range: 10 Hz to 55 Hz
Amplitude: 0.75 mm or
Acceleration 98 m/s
(whichever is less severe)
Total duration 6 h
No visible damage
SUB-GROUP C1B PART OF SAMPLE
OF SUB-GROUP C1
4.7.2 Final inspection Visual examination No visible damage
4.9 Shock Mounting:
see section “Mounting” of this specification
Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examination No visible damage
Capacitance |C/C| 3 % of the value measured in 4.6.1
Tangent of loss angle Increase of tan
0.010
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Insulation
Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 12 Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1 COMBINED SAMPLE
OF SPECIMENS OF SUB-GROUPS
C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature: +105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -55 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db, remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from testchamber
No breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 3 % of the value measured in
4.4.2 or 4.9.3
Tangent of loss angle Increase of tan
0.010
Compared to values measured in 4.3.1 or
4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C2
4.11 Damp heat steady state 56 days, 40 °C, 90 % to 95 % RH
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 min within 15 min
after removal from testchamber
No breakdown of flash-over
Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % of the value measured in 4.11.1.
Tangent of loss angle Increase of tan 0.005
Compared to values measured in 4.11.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB GROUP C3
4.12 Endurance Duration: 2000 h
1.25 x URDC at 85 °C
0.8 x 1.25 URDC at 105 °C
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY. domm®vwshay Corn www.v\shay,com/doc?91000
MKT371
www.vishay.com Vishay BCcomponents
Revision: 29-Jun-16 13 Document Number: 28109
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB GROUP C3
4.12.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz
for 470 nF < C 10 µF at 10 kHz
for C > 10 µF at 1 kHz
4.12.5 Final measurements Visual examination No visible damage
Legible marking
Capacitance |C/C| 5 % compared to values measured
in 4.12.1
Tangent of loss angle Increase of tan 
0.005 at 85 °C
0.010 at 100 °C
Compared to values measured in 4.12.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
SUB-GROUP C4
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
for C 470 nF at 100 kHz
for 470 nF < C 10 µF at 10 kHz
for C > 10 µF at 1 kHz
4.13.3 Final measurements Capacitance |C/C| 3 % compared to values measured
in 4.13.1
Tangent of loss angle Increase of tan
0.005 for: C 100 nF or
0.010 for: 100 nF < C 220 nF or
0.015 for: 220 nF < C 470 nF and
0.003 for: C > 470 nF
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification
GROUP C INSPECTION REQUIREMENTS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP FILM 10000PF 10% 400VDC RAD
Available Quantity: 999
Unit Price: 0.79
CAP FILM 0.1UF 10% 100VDC RADIAL
Available Quantity: 490
Unit Price: 0.69
CAP FILM 0.068UF 10% 63VDC RAD
Available Quantity: 0
Unit Price: 0.45
CAP FILM 0.68UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.453
CAP FILM 0.082UF 10% 63VDC RAD
Available Quantity: 0
Unit Price: 0.456
CAP FILM 0.82UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.288
CAP FILM 0.12UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.555
CAP FILM 0.15UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.6075
CAP FILM 0.018UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.51
CAP FILM 0.18UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.3915
CAP FILM 0.022UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.51
CAP FILM 0.22UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.705
CAP FILM 0.027UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.51
CAP FILM 0.27UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.728
CAP FILM 0.033UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.51
CAP FILM 0.33UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.3565
CAP FILM 0.039UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.5175
CAP FILM 0.39UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.875
CAP FILM 0.047UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.2208
CAP FILM 0.47UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.5985
CAP FILM 0.056UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.068UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.3348
CAP FILM 0.082UF 10% 100VDC RAD
Available Quantity: 0
Unit Price: 0.5475
CAP FILM 10000PF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.6225
CAP FILM 0.1UF 10% 250VDC RADIAL
Available Quantity: 0
Unit Price: 0.6975
CAP FILM 0.012UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.6225
CAP FILM 0.015UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.2656
CAP FILM 0.018UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.63
CAP FILM 0.022UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.63
CAP FILM 0.027UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.645
CAP FILM 0.033UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.387
CAP FILM 0.039UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.6525
CAP FILM 0.047UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.3915
CAP FILM 0.056UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.66
CAP FILM 0.068UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.66
CAP FILM 8200PF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.6225
CAP FILM 0.082UF 10% 250VDC RAD
Available Quantity: 0
Unit Price: 0.6975
CAP FILM 0.012UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6375
CAP FILM 0.015UF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6375
CAP FILM 3900PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.615
CAP FILM 4700PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.2624
CAP FILM 5600PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.615
CAP FILM 6800PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.615
CAP FILM 8200PF 10% 400VDC RAD
Available Quantity: 0
Unit Price: 0.6225
CAP FILM 0.22UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.7125
CAP FILM 0.27UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.728
CAP FILM 0.33UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.805
CAP FILM 0.39UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.896
CAP FILM 0.47UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.393
CAP FILM 0.056UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.4368
CAP FILM 0.56UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.113
CAP FILM 0.068UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.468
CAP FILM 0.68UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.106
CAP FILM 0.082UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.474
CAP FILM 0.82UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.358
CAP FILM 0.1UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.456
CAP FILM 1UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.302
CAP FILM 0.12UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.539
CAP FILM 0.15UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.5925
CAP FILM 0.18UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.588
CAP FILM 0.22UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.6825
CAP FILM 0.27UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.7425
CAP FILM 0.33UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.77
CAP FILM 0.39UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.847
CAP FILM 0.47UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.868
CAP FILM 0.056UF 10% 63VDC RAD
Available Quantity: 0
Unit Price: 0.42
CAP FILM 0.56UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.064
CAP FILM 0.068UF 10% 63VDC RAD
Available Quantity: 0
Unit Price: 0.45
CAP FILM 0.68UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.057
CAP FILM 0.082UF 10% 63VDC RAD
Available Quantity: 0
Unit Price: 0.4256
CAP FILM 0.82UF 10% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.288
CAP FILM 0.1UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.474
CAP FILM 1UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.365
CAP FILM 0.12UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.567
CAP FILM 0.15UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.581
CAP FILM 0.18UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.66
CAP FILM 0.22UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.7125
CAP FILM 0.27UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.728
CAP FILM 0.33UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.805
CAP FILM 0.39UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.896
CAP FILM 0.47UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.917
CAP FILM 0.056UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.4368
CAP FILM 0.56UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.113
CAP FILM 0.068UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.4368
CAP FILM 0.68UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.106
CAP FILM 0.082UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 0.4424
CAP FILM 0.82UF 5% 63VDC RADIAL
Available Quantity: 0
Unit Price: 1.358
CAP FILM 0.1UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.5775
CAP FILM 0.12UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.585
CAP FILM 0.15UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.6375
CAP FILM 0.018UF 5% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.18UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.6825
CAP FILM 0.022UF 5% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.22UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.7425
CAP FILM 0.027UF 5% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.27UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.763
CAP FILM 0.033UF 5% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.33UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.847
CAP FILM 0.039UF 5% 100VDC RAD
Available Quantity: 0
Unit Price: 0.54
CAP FILM 0.39UF 5% 100VDC RADIAL
Available Quantity: 0
Unit Price: 0.924