Edgecards .050 in. Data Sheet Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
E High Density Card Edge SULLINS ERMINATION TYPE WW #1 gr :fllg at j]j][[[]][[fl]][[fl )1 QiViriQ {i} MHEHHJJE f r—Aa \ 2 W? D
20
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
Sullins High Density
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79mm], .062”[1.57mm] or .093”[2.36mm] Mating PCB
MOUNTING STYLE
FLUSH MOUNTING
WITH THREADED INSERT (T)
FLUSH MOUNTING (D)
NO MOUNTING EARS (N)
#4-40
Ø .125” [3.18]
.250” [6.35]
.250” [6.35]
STRADDLE MOUNT (Q)
BOARD LOCK (R)
(with no mounting ears)
.134”
[3.40]
.025” [0.64]
.188”
[4.77]
.062”
[1.57]
.360”
[9.14]
.318”
[8.08]
Ø .078”
[1.98]
.128”
[3.25]
.440”
[11.18]
SPECIFICATIONS
• Accommodates.031”±.006”[0.79mm±0.15mm],
.062”±.008”[1.57mm±0.20mm]
or.093”±.008”[2.36mm±0.20mm]matingPCB
• PPSorPA9Tinsulator
• Molded-inkeyavailable
• Highreliability/highcyclehairpinbellow&cantilevercontacts
• 1Ampcurrentratingpercontactforcontactsfullyenergized
• ULFlammabilityRating:94V-0
• OperatingTemperature:-65°Cupto+200°C
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79 mm], .062”[1.57 mm] or .093”[2.36 mm] Mating PCB
D
F
A
Ø .040” [1.02]
MIN. TYP.
.100” [2.54]
TYP.
.050” [1.27]
TYP.
2X
Ø .096” [2.44]
'R' MOUNTING
2X
Ø .125”
[3.18]
'D' OR 'T' MOUNTING
3X .100”
[2.54]
PIN A1
PIN A2
PIN B1
PIN B2
FIGURE 1
PCB LAYOUT RECOMMENDED (HH, YH)
A
.040” [1.02]
.200”[5.08]
.050”[1.27]
TYP.
TYP.
PCB LAYOUT, SOLDER END (HR, YR)
FIGURE 2
.062”
.020”
±.008”[1.57±0.20]
[0.51]
PCB
A
F
D
.185”[4.70]
MAX.
.315”[8.00]
MIN.
2X
Ø .096” [2.44]
'R' MOUNTING
2X
Ø .125[3.18]
'D' OR 'T' MOUNTING
.040” [1.02]
TYP. MAX.
.050” [1.27
] FIGURE 3
SURFACE MOUNT PCB LAYOUT (HF, YF)
D
F
R
Ø .030[0.76]
MIN.
.050”[1.27]
TYP.
A
2X
Ø .125[3.18]
'D' OR 'T' MOUNTING
2X
Ø .096”[2.44]
'R' MOUNTING
PIN 1
PCB LAYOUT (HL, HN, YS)
FIGURE 4
60°
TERMINATION TYPE
HAIR PIN POST
.018” [0.46] X
.012” [0.30]
(P/N CODE)
TERMINATION
LAYOUT
ROW
SPACING
('R' DIM)
TAIL
LENGTH
('L' DIM)
(HH)
THRU HOLE
STRAIGHT
figure 1
3 X
0.100”
[2.54]
0.125”
[3.18]
(HR)
CARD
EXTENDER
figure 2
ACCEPTS
.062” [1.57]
PCB
0.160”
[4.06]
(HF)
SURFACE
MOUNT
figure 3
N/A
0.100”
[2.54]
(HL)
THRU HOLE
STRAIGHT
figure 4
0.250”
[6.35]
0.160”
[4.06]
(HN)
THRU HOLE
STRAIGHT
figure 4
0.100”
[2.54]
0.125”
[3.18]
CANTILEVER
POST SIZE
.016” [0.41] SQ.
(P/N CODE)
TERMINATION
LAYOUT
ROW
SPACING
('R' DIM)
TAIL
LENGTH
('L' DIM)
( Y H )
THRU HOLE
STRAIGHT
figure 1
3 X
0.100”
[2.54]
0.125”
[3.18]
(YR)
CARD EXTENDER
figure 2
ACCEPTS
.062” [1.57]
PCB
0.175”
[4.45]
(YF)
SURFACE MOUNT
figure 3
N/A 0.100”
[2.54]
( Y S )
THRU HOLE
STRAIGHT
figure 4
0.200”
[5.08]
0.140”
[3.56]
R
L
POST
L
POST
L
POST
R
L
POST
L
R
POST
R
L
POST
L
POST
L
POST
L
R
POST
SULLINS High Density Card Edge G§B4ODH D x —T T]. CONTACT FINISH - RoHs Compliant Caman Surface Terminatinn DIMENSIONS Dimensions in [] are in miHime‘ers, aH others are in inches Kifl‘f r x i l L W m x * Consult factow for avanamlity. www.5ul‘insc0rp.c0m 7
21
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
Sullins High Density
.050” [1.27 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Card Extender/SMT for .031”[0.79mm], .062”[1.57mm] or .093”[2.36mm] Mating PCB
DIMENSIONS Dimensions in [ ] are in millimeters, all others are in inches.
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
B=.050”[1.27mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
MOUNTING STYLE (Opposite Page)
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
-S1648=.031”±.006”[0.79±0.15]MatingPCB
-S1763=.093”±.008”[2.36±0.20]MatingPCB
(forHH,HR,HF,HN&HLTerminationOnly)
TERMINATION TYPE (Opposite Page)
Contact Surface Termination
B =.000010”Gold .000100”PureTin,Matte
C =.000030”Gold .000100”PureTin,Matte
***M =.000030”Gold .000010”GoldOverall
SeeChartBelow
**Consult factory for special soldering guidelines. YH, YR, YF & YS termination with 'M' plating only.
(D) MOUNTING SHOWN
2X Ø .125 [3.18]
.370 [9.40] .250 [6.35]
.610 [15.49]
.060 [1.52]
.050 [1.27] TYP.
A
B
D
E
C
REFER TO TERMINATION TYPE
FIRST POSITION
INDICATOR
.300 [7.62] INSERTION DEPTH
G B B 40 D HH D - Sxxx
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
G=PA9T/PhosphorBronze
R=PPS/PhosphorBronze
J=PA9T/BerylliumCopper
A=PPS/BerylliumCopper
F=PPS/Spinodal**
PART NUMBER OPTIONS
RefertoPage7forOperating/ProcessingTemperatures
***(YH,YR,YF&YSTerminationonly)
* Consult factory for availability.
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.005 B±.005 C±.015 D±.010 E±.020 F±.010 A±0.13 B±0.13 C±0.38 D±0.25 E±0.51 F±0.25
05/10 0.200 0.300 0.490 0.776 1.090 0.350 5.08 7.62 12.45 19.71 27.69 8.89
06/12 0.250 0.350 0.540 0.826 1.140 0.400 6.35 8.89 13.72 20.98 28.96 10.16
08/16 0.350 0.450 0.640 0.926 1.240 0.500 8.89 11.43 16.26 23.52 31.50 12.70
09/18 0.400 0.500 0.690 0.976 1.290 0.550 10.16 12.70 17.53 24.79 32.77 13.97
10/20 0.450 0.550 0.740 1.026 1.340 0.600 11.43 13.97 18.80 26.06 34.04 15.24
13/26 0.600 0.700 0.890 1.176 1.490 0.750 15.24 17.78 22.61 29.87 37.85 19.05
14/28 0.650 0.750 0.940 1.226 1.540 0.800 16.51 19.05 23.88 31.14 39.12 20.32
15/30 0.700 0.800 0.990 1.276 1.590 0.850 17.78 20.32 25.15 32.41 40.39 21.59
16/32 0.750 0.850 1.040 1.326 1.640 0.900 19.05 21.59 26.42 33.68 41.66 22.86
20/40 0.950 1.050 1.240 1.526 1.840 1.100 24.13 26.67 31.50 38.76 46.74 27.94
22/44 1.050 1.150 1.340 1.626 1.940 1.200 26.67 29.21 34.04 41.30 49.28 30.48
24/48 1.150 1.250 1.440 1.726 2.040 1.300 29.21 31.75 36.58 43.84 51.82 33.02
25/50 1.200 1.300 1.490 1.776 2.090 1.350 30.48 33.02 37.85 45.11 53.09 34.29
28/56 1.350 1.450 1.640 1.926 2.240 1.500 34.29 36.83 41.66 48.92 56.90 38.10
30/60 1.450 1.550 1.740 2.026 2.340 1.600 36.83 39.37 44.20 51.46 59.44 40.64
34/68 1.650 1.750 1.940 2.226 2.540 1.800 41.91 44.45 49.28 56.54 64.52 45.72
35/70 1.700 1.800 1.990 2.276 2.590 1.850 43.18 45.72 50.55 57.81 65.79 46.99
40/80 1.950 2.050 2.240 2.526 2.840 2.100 49.53 52.07 56.90 64.16 72.14 53.34
41/82* 2.000 2.100 2.290 2.576 2.890 2.150 50.80 53.34 58.17 65.43 73.41 54.61
44/88 2.150 2.250 2.440 2.726 3.040 2.300 54.61 57.15 61.98 69.24 77.22 58.42
45/90 2.200 2.300 2.490 2.776 3.090 2.350 55.88 58.42 63.25 70.51 78.49 59.69
50/100 2.450 2.550 2.740 3.026 3.340 2.600 62.23 64.77 69.60 76.86 84.84 66.04
55/110 2.700 2.800 2.990 3.276 3.590 2.850 68.58 71.12 75.95 83.21 91.19 72.39
60/120 2.950 3.050 3.240 3.526 3.840 3.100 74.93 77.47 82.30 89.56 97.54 78.74
62/124 3.050 3.150 3.340 3.626 3.940 3.200 77.47 80.01 84.84 92.10 100.08 81.28
64/128 3.150 3.250 3.440 3.726 4.040 3.300 80.01 82.55 87.38 94.64 102.62 83.82
65/130 3.200 3.300 3.490 3.776 4.090 3.350 81.28 83.82 88.65 95.91 103.89 85.09
66/132 3.250 3.350 3.540 3.826 4.140 3.400 82.55 85.09 89.92 97.18 105.16 86.36
70/140 3.450 3.550 3.740 4.026 4.340 3.600 87.63 90.17 95.00 102.26 110.24 91.44
75/150 3.700 3.800 3.990 4.276 4.590 3.850 93.98 96.52 101.35 108.61 116.59 97.79
80/160 3.950 4.050 4.240 4.526 4.840 4.100 100.33 102.87 107.70 114.96 122.94 104.14
81/162 4.000 4.100 4.290 4.576 4.890 4.150 101.60 104.14 108.97 116.23 124.21 105.41
85/170* 4.200 4.300 4.490 4.776 5.090 4.350 106.68 109.22 114.05 121.31 129.29 110.49
90/180 4.450 4.550 4.740 5.026 5.340 4.600 113.03 115.57 120.40 127.66 135.64 116.84
92/184* 4.550 4.650 4.840 5.126 5.440 4.700 115.57 118.11 122.94 130.20 138.18 119.38
95/190 4.700 4.800 4.990 5.276 5.590 4.850 119.38 121.92 126.75 134.01 141.99 123.19
96/192* 4.750 4.850 5.040 5.326 5.640 4.900 120.65 123.19 128.02 135.28 143.26 124.46
100/200 4.950 5.050 5.240 5.526 5.840 5.100 125.73 128.27 133.10 140.36 148.34 129.54
105/210 5.200 5.300 5.490 5.776 6.090 5.350 132.08 134.62 139.45 146.71 154.69 135.89
106/212 5.250 5.350 5.540 5.826 6.140 5.400 133.35 135.89 140.72 147.98 155.96 137.16
108/216* 5.350 5.450 5.640 5.926 6.240 5.500 135.89 138.43 143.26 150.52 158.50 139.70
110/220 5.450 5.550 5.740 6.026 6.340 5.600 138.43 140.97 145.80 153.06 161.04 142.24
120/240 5.950 6.050 6.240 ‘N’MountingOnly 6.100 151.13 153.67 158.50 ‘N’MountingOnly 154.94
D = FlushMounting
N = NoMounting
T=FlushMountingWithThreadedInsert
Q=StraddleMount(CardExtenderOnly)
R=MetalBoardLocks
D = Dual
HH,YH =StaggeredDipSolder
HR,YR =CardExtender
HF,YF =SurfaceMount
HL = DipSolder
HN = DipSolder
YS =DipSolder

Products related to this Datasheet

CONN EDGE DUAL FMALE 54POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 56POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 58POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 62POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 64POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 66POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 74POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 76POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 78POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 82POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 84POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 88POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 92POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 94POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 96POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 98POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 102POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 104POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 106POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 112POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 114POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 116POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 118POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 122POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 124POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 48POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 52POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 54POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 56POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 58POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 62POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 64POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 66POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 74POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 76POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 78POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 82POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 84POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 88POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 92POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 94POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 96POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 98POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 102POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 104POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 106POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 112POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 114POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 116POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 118POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 122POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 124POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 132POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 134POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 74POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 76POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 78POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 82POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 84POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 88POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 92POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 94POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 96POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 98POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 102POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 104POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 106POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 112POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 114POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 116POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 118POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 122POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 124POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 132POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 134POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 212POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 14POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 14POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 24POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 24POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 28POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 28POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0