10-01258 Spec Sheet Datasheet by Tensility International Corp

View All Related Products | Download PDF Datasheet
25 :1 2 a) (232.1 55 GL TE|\|SILITY VERIFIED: LA w w w
DESCRIPTION
1:1
32
WEIGHT:
PART NUMBER
10-01065
Functionally equivalent components may be used
0.5 mm plug to stripped tinned, 18 AWG, 30-00007 wire A
6/28/2012
X.XX:
1
SIZE
SCALE:
Cable, 1830 mm, 5.5x2.1x10 mm 90° 50-00133 dc
0.3 mmX.X:
7 A, 12 Vdc
54
SHEET 1 OF 1
NOTES
short circuit, no INT
Function test: no open, no reversed polarity, no
PREPARED:
Initial release
VERIFIED:
A
DESCRIPTION:
REVISION
0.05 mm
DATE
DIMENSIONS ARE IN
MILLIMETERS
TOLERANCES:
X:
20802 Sockeye Place #130
Bend, OR 97701 USA
tel 541.323.3228 fax 541.323.4202
800 877.670.7118 www.tensility.com
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00133 Connector, dc plug, 5.5x2.1xL18.5 mm, molding style, spring contacts 1
2 30-00007 Wire, 2C BC, 18 AWG, UL2468, 300V, 80C, 4.4 mm, VW-1, PVC, 87A 1
3 24-00006 Overmold, PVC, black 1
Wiring diagram
50-00133 Wire Color
Center Black with stripe
Sleeve Black
11
2.1
7.5
5.5
1 3 2
11.86 ±0.50
4.4
10 ±50
1830 ±50
10 ±2 (tinned x 2)
25 ±1
5 ±2
RoHS compliant
GL
2016.01.06
14:32:25
-08'00'
LA
Digitally signed by LA
DN: cn=LA, o=Tensility,
ou=Engineering,
email=QA002@Tensility.com,
c=US
Date: 2016.01.19 11:47:58 -08'00'

Products related to this Datasheet

CBL M-F 1.35MM 3' 24AWG WHT
Available Quantity: 0
Unit Price: 0