VJ Commercial MLCC Series

Vishay Vitramon

Download PDF Datasheet

Datasheet

VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 1Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitors
for Commercial Applications
FEATURES
C0G (NP0) and X7R dielectrics offered
C0G (NP0) is an ultra-stable dielectric offering a
very low Temperature Coefficient of Capacitance
(TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
Ideal for decoupling and filtering (X7R)
Ideal for surge suppression and high voltage
applications
Wide range of case sizes, voltage ratings and capacitance
values
Wet build process
Reliable Noble Metal Electrode (NME) system
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Timing and tuning circuits
Sensor and scanner applications
Decoupling and filtering
Surge suppression
ELECTRICAL SPECIFICATIONS
Available
C0G (NP0) DIELECTRIC
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +150 °C
(above +125 °C changed characteristics)
Capacitance Range: 1 pF to 56 nF
Voltage Range: 25 VDC to 1000 VDC
Temperature Coefficient of Capacitance (TCC):
0 ppm/°C ± 30 ppm/°C from -55 °C to +125 °C
Dissipation Factor (DF):
0.1 % maximum at 1.0 VRMS and
1 MHz for values 1000 pF
0.1 % maximum at 1.0 VRMS and
1 kHz for values > 1000 pF
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 0 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E.
Applied test voltages
200 VDC-rated: 250 % of rated voltage
500 VDC-rated: 200 % of rated voltage
630 VDC,1000 VDC-rated: 150 % of rated voltage
X7R DIELECTRIC
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +150 °C
(above +125 °C changed characteristics)
Capacitance Range: 120 pF to 6.8 μF
Voltage Range: 16 VDC to 1000 VDC
Temperature Coefficient of Capacitance (TCC):
± 15 % from -55 °C to +125 °C, with 0 VDC applied
Dissipation Factor (DF):
16 V / 25 V ratings: 3.5 % maximum at 1.0 V
RMS
and 1 kHz
> 25 V ratings: 2.5 % maximum at 1.0 V
RMS
and 1 kHz
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 1 % maximum per decade
Dielectric Strength Test:
performed per method 103 of EIA 198-2-E.
Applied test voltages
250 VDC-rated: 250 % of rated voltage
500 VDC-rated: min. 150 % of rated voltage
630 VDC, 1000 VDC-rated: min. 120 % of rated voltage
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 2Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Detail ratings see “Selection Chart”
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0)
0402 100 1.0 pF 220 pF
0603 250 1.0 pF 1.0 nF
0805 500 1.0 pF 4.7 nF
1206 630 1.0 pF 10 nF
1210 630 56 pF 12 nF
1808 1000 27 pF 10 nF
1812 1000 39 pF 22 nF
1825 500 100 pF 39 nF
2220 1000 270 pF 47 nF
2225 1000 270 pF 56 nF
X7R
0402 100 120 pF 47 nF
0603 200 330 pF 150 nF
0805 250 330 pF 470 nF
1206 630 330 pF 1.0 μF
1210 630 390 pF 1.0 μF
1808 1000 470 pF 270 nF
1812 1000 1.0 nF 1.0 μF
1825 1000 10 nF 2.7 μF
2220 500 15 nF 2.2 μF
2225 1000 33 nF 4.7 μF
3640 500 27 nF 6.8 μF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 3Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Case size designator may be replaced by four digit drawing number used to control non-standard products and / or special requirements
(2) DC voltage rating should not be exceeded in application. Other application factors may affect the MLCC performance.
Consult for questions: mlcc@vishay.com
(3) Process code may be added with up to three digits, used to control non-standard products and / or special requirements
(4) Termination code “E” is for conductive epoxy assembly
(5) Polymer termination for size 0603 and larger. Packaging only in plastic tape “T” / “R”
(6) Variable plastic / paper tape, see ratings in “Selection Charts”
ORDERING INFORMATION
VJ0805 (1) Y 102 K X A A T ### (3)(6)
CASE
CODE
DIELECTRIC CAPACITANCE
NOMINAL CODE
CAPACITANCE
TOLERANCE
TERMINATION DC
VOLTAGE
RATING (2)
MARKING PACKAGING PROCESS
CODE
0402
0603
0805
1206
1210
1808
1812
1825
2220
2225
3640
A = C0G
(NP0)
Y = X7R
Expressed in
picofarads (pF).
The first two
digits are
significant, the
third is a
multiplier.
Examples:
1R8 = 1.8 pF
102 = 1000 pF
B = ± 0.10 pF
C = ± 0.25 pF
D = ± 0.5 pF
F = ± 1 %
G = ± 2 %
J = ± 5 %
K = ± 10 %
M = ± 20 %
Note
C0G (NP0):
B, C, D < 10 pF
F, G, J, K 10 pF
X7R:
J, K, M
X = Ni barrier
100 % tin plated
matte finish
F, E = AgPd (4)
B = polymer
100 % tin plated
matte finish (5)
J = 16 V
X = 25 V
A = 50 V
B = 100 V
C = 200 V
P = 250 V
E = 500 V
L = 630 V
G = 1000 V
A =
unmarked
M = marked
Note
Marking
is only
available for
0805 and
1206 with
termination
code “X” /
“B”
C = 7" reel / paper tape
T = 7" reel / plastic tape
P = 11 1/4" / 13" reel /
paper tape
R = 11 1/4" / 13" reel /
plastic tape
O = 7" reel /
flamed paper tape
I = 11 1/4" / 13"reel /
flamed paper tape
Note
“I” and “O” are used for
“F”, “E” termination
size 0402 / 0603 / 0805
ENVIRONMENTAL STATUS
TERMINATION CODE TERMINATION DESCRIPTION RoHS COMPLIANT VISHAY GREEN
X Ni barrier 100 % tin plated matte finish Yes Yes
EAgPdYesYes
B Polymer layer, 100 % tin plated matte finish Yes No
FAgPdYesNo
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 4Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Polymer (B-termination) have increased dimensions:
length 0.006"(0.15 mm)
DIMENSIONS in inches (millimeters)
CASE CODE STYLE LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATION
(P)
MINIMUM MAXIMUM
0402 VJ0402 0.040 + 0.004 / - 0.002
(1.00 + 0.10 / - 0.05)
0.020 + 0.004 / - 0.002
(0.50 + 0.10 / - 0.05)
0.024
(0.60)
0.004
(0.10)
0.016
(0.41)
0603 VJ0603 0.063 ± 0.006
(1.60 ± 0.15)
0.031 ± 0.006
(0.80 ± 0.15)
0.038
(0.97)
0.012
(0.30)
0.022
(0.55)
0805 VJ0805 0.079 ± 0.008
(2.00 ± 0.20)
0.049 ± 0.008
(1.25 ± 0.20)
0.057
(1.45)
0.010
(0.25)
0.030
(0.76)
1206 VJ1206 0.126 ± 0.010
(3.20 ± 0.25)
0.063 ± 0.010
(1.60 ± 0.25)
0.067
(1.70)
0.010
(0.25)
0.030
(0.76)
1210 VJ1210 0.126 ± 0.010
(3.20 ± 0.25)
0.098 ± 0.010
(2.50 ± 0.25)
0.067
(1.70)
0.010
(0.25)
0.030
(0.76)
1808 VJ1808 0.180 ± 0.012
(4.57 ± 0.30)
0.080 ± 0.010
(2.03 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.035
(0.90)
1812 VJ1812 0.177 ± 0.012
(4.50 ± 0.30)
0.126 ± 0.008
(3.20 ± 0.20)
0.086
(2.18)
0.010
(0.25)
0.035
(0.90)
1825 VJ1825 0.177 ± 0.012
(4.50 ± 0.30)
0.252 ± 0.010
(6.40 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.035
(0.90)
2220 VJ2220 0.220 ± 0.010
(5.59 ± 0.25)
0.200 ± 0.010
(5.08 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.037
(0.95)
2225 VJ2225 0.220 ± 0.010
(5.59 ± 0.25)
0.250 ± 0.010
(6.35 ± 0.25)
0.086
(2.18)
0.010
(0.25)
0.037
(0.95)
3640 VJ3640 0.360 ± 0.015
(9.14 ± 0.38)
0.400 ± 0.015
(10.20 ± 0.38)
0.086
(2.18)
0.010
(0.25)
0.039
(1.00)
LW
P
T
MAX.
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 5Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
•• Paper tape • Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ0402 VJ0603 VJ0805 VJ1206 (1) VJ1210 (1)
CASE CODE 0402 0603 0805 1206 1210
VOLTAGE (VDC) 25 50 100 50 100 200 250 50 100 200 500 50 100 200 500 630 50 100 200 500 630
VOLTAGE CODE XABABCPABCEABCELABCEL
CAP. CODE CAP.
1R0 1.0 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
1R2 1.2 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
1R5 1.5 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
1R8 1.8 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
2R2 2.2 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
2R7 2.7 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
3R3 3.3 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
3R9 3.9 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
4R7 4.7 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
5R6 5.6 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
6R8 6.8 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
8R2 8.2 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
100 10 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
120 12 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
150 15 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
180 18 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
220 22 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
270 27 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
330 33 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
390 39 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
470 47 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
560 56 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• • •
680 68 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• •• • •
820 82 pF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
101 100 pF •• •• •• •• •• •• •• •• •• •• ••••• ••
121 120 pF •• •• •• •• •• •• •• •• •• •• ••••••••••
151 150 pF •• •• •• •• •• •• •• •• •• ••••••••••
181 180 pF •• •• •• •• •• •• •• •• ••••••••••
221 220 pF •• •• •• •• •• •• •• •••••••••••
271 270 pF •• •• •• •• •• •••••••••••
331 330 pF •• •• •• •• •• •••••••••••
391 390 pF •• •• •• •• •• •••••••••••
471 470 pF •• •• •• ••••••••••••
561 560 pF •• •• •• • ••••••••••
681 680 pF •• •• •• • ••••••••••
821 820 pF •• •• •• ••••••••••
102 1.0 nF •• •• •• • ••••••••••
122 1.2 nF •• • ••• •••••
152 1.5 nF •• • ••• •••••
182 1.8 nF ••• •••••
222 2.2 nF ••• •••
272 2.7 nF ••• •••
332 3.3 nF ••• •••
392 3.9 nF • • • • •
472 4.7 nF • • • • •
562 5.6 nF •• •••
682 6.8 nF •• •••
822 8.2 nF •• •••
103 10 nF • • • •
123 12 nF • •
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 6Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
• Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ1808 (1) VJ1812 (1) VJ1825 (1)
CASE CODE 1808 1812 1825
VOLTAGE (VDC) 50 100 200 500 1000 50 100 200 500 1000 50 100 200 500
VOLTAGE CODE A B C E G A B C E G A B C E
CAP. CODE CAP.
1R0 1.0 pF
1R2 1.2 pF
1R5 1.5 pF
1R8 1.8 pF
2R2 2.2 pF
2R7 2.7 pF
3R3 3.3 pF
3R9 3.9 pF
4R7 4.7 pF
5R6 5.6 pF
6R8 6.8 pF
8R2 8.2 pF
100 10 pF
120 12 pF
150 15 pF
180 18 pF
220 22 pF
270 27 pF
330 33 pF • •
390 39 pF • •
470 47 pF
560 56 pF • •
680 68 pF • •
820 82 pF
101 100 pF • •
121 120 pF • •
151 150 pF
181 180 pF • •
221 220 pF • •
271 270 pF • •
331 330 pF • •
391 390 pF • •
471 470 pF • •
561 560 pF • •
681 680 pF • •
821 820 pF
102 1.0 nF • •
122 1.2 nF • •
152 1.5 nF • •
182 1.8 nF • •
222 2.2 nF • •
272 2.7 nF • • • •
332 3.3 nF • • • •
392 3.9 nF • • • •
472 4.7 nF • • • •
562 5.6 nF • • • •
682 6.8 nF • • • •
822 8.2 nF
103 10 nF
123 12 nF • •
153 15 nF • •
183 18 nF
223 22 nF • •
273 27 nF • •
333 33 nF
393 39 nF
473 47 nF
563 56 nF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 7Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
• Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE VJ2220 (1) VJ2225 (1)
CASE CODE 2220 2225
VOLTAGE (VDC) 50 100 200 500 630 1000 50 100 200 500 1000
VOLTAGE CODE A B C E L G A B C E G
CAP. CODE CAP.
1R0 1.0 pF
1R2 1.2 pF
1R5 1.5 pF
1R8 1.8 pF
2R2 2.2 pF
2R7 2.7 pF
3R3 3.3 pF
3R9 3.9 pF
4R7 4.7 pF
5R6 5.6 pF
6R8 6.8 pF
8R2 8.2 pF
100 10 pF
120 12 pF
150 15 pF
180 18 pF
220 22 pF
270 27 pF
330 33 pF
390 39 pF
470 47 pF
560 56 pF
680 68 pF
820 82 pF
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF • • • •
331 330 pF • • • •
391 390 pF • • • •
471 470 pF • • • •
561 560 pF • • • •
681 680 pF • • • •
821 820 pF
102 1.0 nF • • • •
122 1.2 nF • • • •
152 1.5 nF • • • •
182 1.8 nF • • • •
222 2.2 nF • • • •
272 2.7 nF • • • •
332 3.3 nF • • • •
392 3.9 nF • • • •
472 4.7 nF • • • •
562 5.6 nF • • • •
682 6.8 nF • •
822 8.2 nF
103 10 nF
123 12 nF • •
153 15 nF • •
183 18 nF
223 22 nF • •
273 27 nF • •
333 33 nF
393 39 nF • •
473 47 nF • •
563 56 nF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 8Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
•• Paper tape • Plastic tape ••• Variable plastic / paper tape
SELECTION CHART
DIELECTRIC X7R
STYLE VJ0402 VJ0603 VJ0805
CASE CODE 0402 0603 0805
VOLTAGE (VDC) 16 25 50 100 16 25 50 100 200 16 25 50 100 200 250
VOLTAGE CODE J X A B J X A B C J X A B C P
CAP. CODE CAP.
121 120 pF •• •• •• ••
151 150 pF •• •• •• ••
181 180 pF •• •• •• ••
221 220 pF •• •• •• ••
271 270 pF •• •• •• ••
331 330 pF •• •• •• •• •• •• •• ••
391 390 pF •• •• •• •• •• •• •• •• •• ••
471 470 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
561 560 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
681 680 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
821 820 pF •• •• •• •• •• •• •• •• •• •• •• •• •• ••
102 1.0 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
122 1.2 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
152 1.5 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
182 1.8 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
222 2.2 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
272 2.7 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
332 3.3 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
392 3.9 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
472 4.7 nF •• •• •• •• •• •• •• •• •• •• •• •• •• •• ••
562 5.6 nF •• •• •• •• •• •• •• •• •• •• •• •• ••
682 6.8 nF •• •• •• •• •• •• •• •• •• •• •• •• ••
822 8.2 nF •• •• •• •• •• •• •• •• •• •• •• •• ••
103 10 nF •• •• •• •• •• •• •• •• •• •• •• ••
123 12 nF •• •• •• •• •• •• •• •• •• •• ••
153 15 nF •• •• •• •• •• •• •• •• •• ••
183 18 nF •• •• •• •• •• •• •• •• •• ••
223 22 nF •• •• •• •• •• •• •• •• ••
273 27 nF •• •• •• •• •• •• •• •• ••
333 33 nF •• •• •• •• •• •• •• ••
393 39 nF •• •• •• •• •• •• •• ••
473 47 nF •• •• •• •• •• •• ••
563 56 nF •• •• •• •• •• ••
683 68 nF •• •• •• •• ••
823 82 nF •• •• ••
104 100 nF •• •• ••
124 120 nF ••
154 150 nF ••
184 180 nF
224 220 nF
274 270 nF
334 330 nF
394 390 nF
474 470 nF
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 9Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
•• Paper tape • Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ1206
(1) VJ1210 (1)
CASE CODE 1206 1210
VOLTAGE (VDC) 16 25 50 100 200 250 500 630 16 25 50 100 200 250 500 630
VOLTAGE CODE J X A B C P E L J X A B C P E L
CAP. CODE CAP.
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF •• ••
391 390 pF •• ••
471 470 pF •• •• •• •• •• ••
561 560 pF •• •• •• •• •• ••
681 680 pF •• •• •• •• •• ••
821 820 pF •• •• •• •• •• ••
102 1.0 nF •• •• •• •• •• •• ••
122 1.2 nF •• •• •• •• •• •• ••
152 1.5 nF •• •• •• •• •• •• ••
182 1.8 nF •• •• •• •• •• •• ••
222 2.2 nF •• •• •• •• •• •• ••
272 2.7 nF •• •• •• •• •• •• ••
332 3.3 nF •• •• •• •• •• •• ••
392 3.9 nF •• •• •• •• •• •• ••
472 4.7 nF •• •• •• •• •• •• ••
562 5.6 nF •• •• •• •• ••
682 6.8 nF •• •• •• •• ••
822 8.2 nF •• •• •• •• ••
103 10 nF •• •• •• •• •• ••••••• ••
123 12 nF •• •• •• •• •• ••••••• ••
153 15 nF •• •• •• •• •• ••••••• ••
183 18 nF •• •• •• •• •• ••••••• ••
223 22 nF •• •• •• •• •• ••••• ••
273 27 nF •• •• •• •• •• ••••• ••
333 33 nF •• •• •• •• •• ••••••••
393 39 nF •• •• •• •• ••••••••
473 47 nF •• •• •• •• ••••••••
563 56 nF •• •• •• ••
683 68 nF •• •• •• ••
823 82 nF •• •• ••• •••••
104 100 nF •• •• ••• •••••
124 120 nF •• •• •• •••••
154 150 nF •• •• •• •••••
184 180 nF •• •• •• •••••
224 220 nF ••• ••••
274 270 nF ••• ••••
334 330 nF •• ••••
394 390 nF •• ••••
474 470 nF •• ••••
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 10 Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
• Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ1808 (1) VJ1812 (1) VJ1825 (1)
CASE CODE 1808 1812 1825
VOLTAGE (VDC) 50 100 200 500 1000 25 50 100 200 250 500 630 1000 25 50 100 200 250 500 1000
VOLTAGE CODE A B C E G X A B C P E L G X A B C P E G
CAP. CODE CAP.
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
821 820 pF
102 1.0 nF
122 1.2 nF
152 1.5 nF
182 1.8 nF
222 2.2 nF
272 2.7 nF
332 3.3 nF
392 3.9 nF
472 4.7 nF
562 5.6 nF
682 6.8 nF
822 8.2 nF
103 10 nF
123 12 nF
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
124 120 nF
154 150 nF
184 180 nF
224 220 nF
274 270 nF
334 330 nF
394 390 nF
474 470 nF
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 11 Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
RoHS-compliant
• Plastic tape
(1) See soldering recommendations within this data book, or visit www.vishay.com/doc?45034
SELECTION CHART
DIELECTRIC X7R
STYLE VJ2220 (1) VJ2225 (1) VJ3640 (1)
CASE CODE 2220 2225 3640
VOLTAGE (VDC) 50 100 200 500 25 50 100 200 500 1000 25 50 100 200 500
VOLTAGE CODE A B C E X A B C E G X A B C E
CAP. CODE CAP.
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
821 820 pF
102 1.0 nF
122 1.2 nF
152 1.5 nF
182 1.8 nF
222 2.2 nF
272 2.7 nF
332 3.3 nF
392 3.9 nF
472 4.7 nF
562 5.6 nF
682 6.8 nF
822 8.2 nF
103 10 nF
123 12 nF
153 15 nF
183 18 nF
223 22 nF
273 27 nF
333 33 nF
393 39 nF
473 47 nF
563 56 nF
683 68 nF
823 82 nF
104 100 nF
124 120 nF
154 150 nF
184 180 nF
224 220 nF ••••• •••••
274 270 nF
334 330 nF
394 390 nF
474 470 nF
564 560 nF
684 680 nF
824 820 nF
105 1.0 μF
125 1.2 μF
155 1.5 μF
185 1.8 μF
225 2.2 μF
275 2.7 μF
335 3.3 μF
395 3.9 μF
475 4.7 μF
565 5.6 μF
685 6.8 μF
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 12 Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
C0G (NP0) DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-2.0
-1.5
-1.0
-0.5
0
0.5
1.0
1.5
2.0
-75 -50 -25 0 25 50 75 100 125 150 175
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
10
100
1000
10 000
10 25 50 100 150
Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
-0.2
-0.1
0
0.1
0.2
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
-0.2
-0.1
0
0.1
0.2
0 102030405060708090100
Voltage Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Applied DC Voltage (VDC)
10
100
1000
10000
-2
-1
0
1
2
1101001000
Change of Capacitance with Frequency
1st line
2nd line
2nd line
Capacitance Change (%)
Frequency (kHz)
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 13 Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-30
-25
-20
-15
-10
-5
0
5
10
15
-75 -50 -25 0 25 50 75 100 125 150 175
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
10
100
1000
10 000
10 25 100 150
Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
4.5
5.0
5.5
6.0
-75 -50 -25 0 25 50 75 100 125 150 175
Dissipation Factor vs. Temperature
1st line
2nd line
2nd line
Dissipation Factor (%)
Temperature (°C)
10
100
1000
10000
-4
-3
-2
-1
0
1
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
0
50
100
150
200
-75 -50 -25 0 25 50 75 100 125 150 175
Rated Voltage vs. Temperature
1st line
2nd line
2nd line
Rated Voltage (%)
Temperature (°C)
10
100
1000
10000
-30
-25
-20
-15
-10
-5
0
5
0 102030405060708090100
Voltage Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Applied DC Voltage (VDC)
25 V rated
50 V rated
100 V rated
VJ Commercial Series
www.vishay.com Vishay Vitramon
Revision: 10-Apr-2019 14 Document Number: 45199
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Vishay Vitramon uses embossed plastic carrier tape
(2) REFERENCE: EIA standard RS 481 - “Taping of Surface Mount Components for Automatic Placement”
(3) n/a = not available
(4) Packaging “C” / “P” / “O” / “I” and “T” / “R” or lower quantities can depend from product thickness
(5) Polymer termination, code “B”, only available in plastic tape “T” / “R”
(6) Variable packaging codes, see ratings in “Selection Charts”
STANDARD PACKAGING QUANTITIES (1)(2)(3)
CASE
CODE
TAPE
SIZE
7" REEL QUANTITIES 11 1/4" AND 13" REEL QUANTITIES
PAPER TAPE
PACKAGING CODE
“C” / “O”
PLASTIC TAPE
PACKAGING CODE
“T”
PAPER TAPE
PACKAGING CODE
“P” / “I”
PLASTIC TAPE
PACKAGING CODE
“R”
0402 8 mm 5000 n/a 10 000 n/a
0603 (4)(5)(6) 8 mm 4000 4000 10 000 10 000
0805 (4)(5) 8 mm 3000 3000 10 000 10 000
1206 (4)(5) 8 mm 3000 2500 / 3000 10 000 9000 / 10 000
1210 (4) 8 mm n/a 2000 / 2500 / 3000 n/a 9000 / 10 000
1808 12 mm n/a 2000 n/a 10 000
1812 12 mm n/a 1000 n/a 4000
1825 12 mm n/a 1000 n/a 4000
2220 12 mm n/a 1000 n/a n/a
2225 12 mm n/a 500 n/a n/a
3640 16 mm n/a 500 n/a n/a
STORAGE AND HANDLING CONDITIONS
(1) Store the components at 5 °C to 40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Check solderability in case extended shelf life beyond the expiry date is needed.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
X7R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
0.004
0.008
0.012
0.016
0.020
0 102030405060708090100
Dissipation Factor vs. Voltage
1st line
2nd line
2nd line
Dissipation Factor
Applied DC Voltage (VDC)
50 V
100 V
10
100
1000
10000
0.004
0.008
0.012
0.016
0.020
0 100 200 300 400 500 600 700
Dissipation Factor vs. Voltage
1st line
2nd line
2nd line
Dissipation Factor
Applied DC Voltage (VDC)
500 V / 630 V
200 V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products