M39003/01 TANTALEX™ Military Series Datasheet

Vishay Sprague

Download PDF Datasheet

Datasheet

M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 1Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Solid-Electrolyte TANTALEX™ Capacitors,
Military MIL-PRF-39003/01 Qualified, Style CSR13
FEATURES
Hermetically sealed
Metal cased
Axial lead
Weibull failure rates G, B, C, D
Exponential failure rates M, P, R, S
Tape and reel available per EIA-296 standard
STYLE, MILITARY SPECIFICATION SHEET
Style CSR13, M39003/01 MIL-PRF-39003/1
PERFORMANCE CHARACTERISTICS
Operating Temperature: -55 °C to +125 °C
(above 85 °C, voltage derating is required)
Capacitance Range: 0.033 μF to 330 μF
Capacitance Tolerance: ± 5 %, ± 10 %, ± 20 %
Voltage Rating: 6 VDC to 100 VDC
DESCRIPTION
Solid-Electrolyte TANTALEX capacitors to military
specification MIL-PRF-39003 - Exponential and Weibull
Distribution: hermetically sealed, metal cased, axial leaded
tubular capacitors manufactured as military style CSR13.
These capacitors are furnished to the requirements of the
military specification, including marking, testing and
inspection.
In accordance with the specification, all capacitors are
marked with the military part number (M39003/xx-xxxx)
rather than the older style designation (CSRxxxxxxxx) and
should be ordered as such. All capacitors covered by
MIL-PRF-39003 are now ordered with the military part
number as illustrated in the Part Numbering System chart.
Capacitors must not be ordered using the style number
identification.
MIL-PRF-39003 establishes failure rates (expressed in
percent per 1000 h) based on exponential and Weibull
distribution. Care must be exercised in ordering to insure the
part number correctly identifies the desired failure rate level.
In addition, each order for military style CSR13, CSR21,
CSR23 capacitors requiring government inspection must
state whether inspection is to be at the destination or at the
Vishay plant. Orders requiring source inspection cannot be
shipped until this has been accomplished.
Style CS13 capacitors previously shown in MIL-C-26655 are
directly replaced by style CSR13 and style CSR23
capacitors are extended capacitance range versions of
military style CSR13.
For information on the performance characteristics of these
capacitors, please refer to the latest issue of the military
specification.
Note
(1) See detailed packaging information following the Standard Ratings table
ORDERING INFORMATION
M39003 /01 -2254 A /TR
BASIC
DOCUMENT NUMBER
SLASH SHEET DASH NUMBER SURGE CURRENT
OPTION LETTER
PACKAGING OPTION (1)
Indicates the Basic
Specification; in this
case MIL-PRF-39003
Indicates the
Specification Sheet
of the Basic Military
Specification
Taken from Ratings
table of the
Specification Sheet
Blank = standard
(no surge current)
A = +25 °C,
after Weibull
B = -55 °C and +85 °C,
after Weibull
C = -55 °C and +85 °C,
before Weibull
D = +25 °C, after Weibull,
high temperature solder
E = -55 °C and +85 °C,
after Weibull, high
temperature solder
F = -55 °C and +85 °C,
before Weibull, high
temperature solder
H = high temperature
solder only (no surge)
Blank = bulk
/TR = tape and reel
/HR = tape and reel, half reel
/PR = tape and reel, partial reel
/RR = tape and reel, option R
/WR = tape and reel, option W
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 2Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
The case insulation shall extend 0.015" [0.38 mm] minimum beyond each end. However, when a shrink-fitted insulation is used, it shall lap
over the ends of the capacitor body
A minimum lead length of 1.0" [2.54 mm] for use with tape and reel automatic insertion equipment is available upon request
DIMENSIONS in inches [millimeters]
CASE CODE L
± 0.031 [0.79]
D
+ 0.016 [0.41]
- 0.015 [0.38]
M
± 0.002 [0.05]
J
(MAX.)
A 0.286 [7.26] 0.135 [3.43] 0.020 [0.51] 0.422 [10.72]
B 0.474 [12.04] 0.185 [4.70] 0.020 [0.51] 0.610 [15.49]
C 0.686 [17.42] 0.289 [7.34] 0.025 [0.64] 0.822 [20.88]
D 0.786 [19.96] 0.351 [8.92] 0.025 [0.64] 0.922 [23.42]
RATINGS AND CASE CODES
F 6 V 10 V 15 V 20 V 35 V 50 V 75 V 100 V
0.033 AA
0.039 AA
0.047 AA
0.056 AA
0.068 AA
0.082 AA
0.10 AAA
0.12 AAA
0.15 AAA
0.18 AAA
0.22 AAA
0.27 AAA
0.33 AAA
0.39 AAA
0.47 AAA
0.56 AAA
0.68 AAB
0.82 ABB
1.0 ABB
1.2 A B B B
1.5 A B B B
1.8 A B B B
2.2 A B B B
2.7 A B B B
3.3 A B B C
3.9 A B B C
4.7 A B C C
5.6 A B C C C
M
J1.500 ± 0.250
[38.10 ± 6.35]
0.094 [2.4]
Max. L
D
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 3Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
6.8 A B C C C
8.2 B C C
10 B C C
12 B C D
15 B C D
18 B C
22 B C D
27 B C D
33 B C D
39 B C D
47 B C D
56 B C D
68 C D
82 C D
100 C D
120 C D
150 C D
180 C D
220 D
270 D
330 D
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
6 VDC AT +85 °C, SURGE = 8 V; 4 VDC AT +125 °C
5.6 A 5 5001 5201 5401 5601 4001 6001 7001 8001 0.3 6 7.5 4 4
5.6 A 10 2241 2481 2721 2961 4002 6002 7002 8002 0.3 6 7.5 4 4
6.8 A 5 5002 5202 5402 5602 4003 6003 7003 8003 0.3 6 7.5 6 6
6.8 A 10 2242 2482 2722 2962 4004 6004 7004 8004 0.3 6 7.5 6 6
6.8 A 20 2243 2483 2723 2963 4005 6005 7005 8005 0.3 6 7.5 6 6
47 B 5 5003 5203 5403 5603 4006 6006 7006 8006 1.5 24 30 6 6
47 B 10 2244 2484 2724 2964 4007 6007 7007 8007 1.5 24 30 6 6
47 B 20 2245 2485 2725 2965 4008 6008 7008 8008 1.5 24 30 6 6
56 B 5 5004 5204 5404 5604 4009 6009 7009 8009 1.5 24 30 6 6
56 B 10 2246 2486 2726 2966 4010 6010 7010 8010 1.5 24 30 6 6
150 C 5 5005 5205 5405 5605 4011 6011 7011 8011 4.5 90 113 8 8
150 C 10 2247 2487 2727 2967 4012 6012 7012 8012 4.5 90 113 8 8
150 C 20 2248 2488 2728 2968 4013 6013 7013 8013 4.5 90 113 8 8
180 C 5 5006 5206 5406 5606 4014 6014 7014 8014 5.5 110 138 8 8
180 C 10 2249 2489 2729 2969 4015 6015 7015 8015 5.5 110 138 8 8
270 D 5 5007 5207 5407 5607 4016 6016 7016 8016 6.5 130 163 8 8
270 D 10 2250 2490 2730 2970 4017 6017 7017 8017 6.5 130 163 8 8
330 D 5 5008 5208 5408 5608 4018 6018 7018 8018 7.5 150 188 8 8
330 D 10 2251 2491 2731 2971 4019 6019 7019 8019 7.5 150 188 8 8
330 D 20 2252 2492 2732 2972 4020 6020 7020 8020 7.5 150 188 8 8
RATINGS AND CASE CODES
F 6 V 10 V 15 V 20 V 35 V 50 V 75 V 100 V
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 4Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
10 VDC AT +85 °C, SURGE = 13 V; 7 VDC AT +125 °C
3.9 A 5 5009 5209 5409 5609 4021 6021 7021 8021 0.3 6 7.5 4 4
3.9 A 10 2253 2493 2733 2973 4022 6022 7022 8022 0.3 6 7.5 4 4
4.7 A 5 5010 5210 5410 5610 4023 6023 7023 8023 0.4 7 8.8 4 4
4.7 A 10 2254 2494 2734 2974 4024 6024 7024 8024 0.4 7 8.8 4 4
4.7 A 20 2255 2495 2735 2975 4025 6025 7025 8025 0.4 7 8.8 4 4
27 B 5 5011 5211 5411 5611 4026 6026 7026 8026 2 40 50 6 6
27 B 10 2256 2496 2736 2976 4027 6027 7027 8027 2 40 50 6 6
33 B 5 5012 5212 5412 5612 4028 6028 7028 8028 2.5 50 63 6 6
33 B 10 2257 2497 2737 2977 4029 6029 7029 8029 2.5 50 63 6 6
33 B 20 2258 2498 2738 2978 4030 6030 7030 8030 2.5 50 63 6 6
39 B 5 5013 5213 5413 5613 4031 6031 7031 8031 2.5 50 63 6 6
39 B 10 2259 2499 2739 2979 4032 6032 7032 8032 2.5 50 63 6 6
82 C 5 5014 5214 5414 5614 4033 6033 7033 8033 4 80 100 6 6
82 C 10 2260 2500 2740 2980 4034 6034 7034 8034 4 80 100 6 6
100 C 5 5015 5215 5415 5615 4035 6035 7035 8035 5 100 125 8 8
100 C 10 2261 2501 2741 2981 4036 6036 7036 8036 5 100 125 8 8
100 C 20 2262 2502 2742 2982 4037 6037 7037 8037 5 100 125 8 8
120 C 5 5016 5216 5416 5616 4038 6038 7038 8038 6 120 150 8 8
120 C 10 2263 2503 2743 2983 4039 6039 7039 8039 6 120 150 8 8
180 D 5 5017 5217 5417 5617 4040 6040 7040 8040 9 180 226 8 8
180 D 10 2264 2504 2744 2984 4041 6041 7041 8041 9 180 226 8 8
220 D 5 5018 5218 5418 5618 4042 6042 7042 8042 10 200 250 8 8
220 D 10 2265 2505 2745 2985 4043 6043 7043 8043 10 200 250 8 8
220 D 20 2266 2506 2746 2986 4044 6044 7044 8044 10 200 250 8 8
15 VDC AT +85 °C, SURGE = 20 V; 10 VDC AT +125 °C
2.7 A 5 5019 5219 5419 5619 4045 6045 7045 8045 0.3 6 7.5 4 4
2.7 A 10 2267 2507 2747 2987 4046 6046 7046 8046 0.3 6 7.5 4 4
3.3 A 5 5020 5220 5420 5620 4047 6047 7047 8047 0.4 8 10 4 4
3.3 A 10 2268 2508 2748 2988 4048 6048 7048 8048 0.4 8 10 4 4
3.3 A 20 2269 2509 2749 2989 4049 6049 7049 8049 0.4 8 10 4 4
18 B 5 5021 5221 5421 5621 4050 6050 7050 8050 2 35 44 6 6
18 B 10 2270 2510 2750 2990 4051 6051 7051 8051 2 35 44 6 6
22 B 5 5022 5222 5422 5622 4052 6052 7052 8052 2 40 50 6 6
22 B 10 2271 2511 2751 2991 4053 6053 7053 8053 2 40 50 6 6
22 B 20 2272 2512 2752 2992 4054 6054 7054 8054 2 40 50 6 6
56 C 5 5023 5223 5423 5623 4055 6055 7055 8055 4 80 100 6 6
56 C 10 2273 2513 2753 2993 4056 6056 7056 8056 4 80 100 6 6
68 C 5 5024 5224 5424 5624 4057 6057 7057 8057 5 100 125 6 6
68 C 10 2274 2514 2754 2994 4058 6058 7058 8058 5 100 125 6 6
68 C 20 2275 2515 2755 2995 4059 6059 7059 8059 5 100 125 6 6
120 D 5 5025 5225 5425 5625 4060 6060 7060 8060 9 180 226 8 8
120 D 10 2276 2516 2756 2996 4061 6061 7061 8061 9 180 226 8 8
150 D 5 5026 5226 5426 5626 4062 6062 7062 8062 10 200 250 8 8
150 D 10 2277 2517 2757 2997 4063 6063 7063 8063 10 200 250 8 8
150 D 20 2278 2518 2758 2998 4064 6064 7064 8064 10 200 250 8 8
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 5Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
20 VDC AT +85 °C, SURGE = 26 V; 13 VDC AT +125 °C
1.2 A 5 5027 5227 5427 5627 4065 6065 7065 8065 0.3 6 7.5 4 4
1.2 A 10 2279 2519 2759 2999 4066 6066 7066 8066 0.3 6 7.5 4 4
1.5 A 5 5028 5228 5428 5628 4067 6067 7067 8067 0.3 6 7.5 4 4
1.5 A 10 2280 2520 2760 3000 4068 6068 7068 8068 0.3 6 7.5 4 4
1.5 A 20 2281 2521 2761 3001 4069 6069 7069 8069 0.3 6 7.5 4 4
1.5 A 5 5029 5229 5429 5629 4070 6070 7070 8070 0.3 6 7.5 4 4
1.8 A 10 2282 2522 2762 3002 4071 6071 7071 8071 0.3 6 7.5 4 4
2.2 A 5 5030 5230 5430 5630 4072 6072 7072 8072 0.4 8 10 4 4
2.2 A 10 2283 2523 2763 3003 4073 6073 7073 8073 0.4 8 10 4 4
2.2 A 20 2284 2524 2764 3004 4074 6074 7074 8074 0.4 8 10 4 4
8.2 B 5 5031 5231 5431 5631 4075 6075 7075 8075 1 20 25 6 6
8.2 B 10 2285 2525 2765 3005 4076 6076 7076 8076 1 20 25 6 6
10 B 5 5032 5232 5432 5632 4077 6077 7077 8077 1.5 30 38 6 6
10 B 10 2286 2526 2766 3006 4078 6078 7078 8078 1.5 30 38 6 6
10 B 20 2287 2527 2767 3007 4079 6079 7079 8079 1.5 30 38 6 6
12 B 5 5033 5233 5433 5633 4080 6080 7080 8080 1.8 35 44 6 6
12 B 10 2288 2528 2768 3008 4081 6081 7081 8081 1.8 35 44 6 6
15 B 5 5034 5234 5434 5634 4082 6082 7082 8082 2 40 50 6 6
15 B 10 2289 2529 2769 3009 4083 6083 7083 8083 2 40 50 6 6
15 B 20 2290 2530 2770 3010 4084 6084 7084 8084 2 40 50 6 6
27 C 5 5035 5235 5435 5635 4085 6085 7085 8085 2.5 50 63 6 6
27 C 10 2291 2531 2771 3011 4086 6086 7086 8086 2.5 50 63 6 6
33 C 5 5036 5236 5436 5636 4087 6087 7087 8087 3.5 70 88 6 6
33 C 10 2292 2532 2772 3012 4088 6088 7088 8088 3.5 70 88 6 6
33 C 20 2293 2533 2773 3013 4089 6089 7089 8089 3.5 70 88 6 6
39 C 5 5037 5237 5437 5637 4090 6090 7090 8090 4 80 100 6 6
39 C 10 2294 2534 2774 3014 4091 6091 7091 8091 4 80 100 6 6
47 C 5 5038 5238 5438 5638 4092 6092 7092 8092 4.5 90 113 6 6
47 C 10 2295 2535 2775 3015 4093 6093 7093 8093 4.5 90 113 6 6
47 C 20 2296 2536 2776 3016 4094 6094 7094 8094 4.5 90 113 6 6
56 D 5 5039 5239 5439 5639 4095 6095 7095 8095 5.5 110 138 6 6
56 D 10 2297 2537 2777 3017 4096 6096 7096 8096 5.5 110 138 6 6
68 D 5 5040 5240 5440 5640 4097 6097 7097 8097 7 140 175 6 6
68 D 10 2298 2538 2778 3018 4098 6098 7098 8098 7 140 175 6 6
68 D 20 2299 2539 2779 3019 4099 6099 7099 8099 7 140 175 6 6
82 D 5 5041 5241 5441 5641 4100 6100 7100 8100 8 160 200 6 6
82 D 10 2300 2540 2780 3020 4101 6101 7101 8101 8 160 200 6 6
100 D 5 5042 5242 5442 5642 4102 6102 7102 8102 10 200 250 8 8
100 D 10 2301 2541 2781 3021 4103 6103 7103 8103 10 200 250 8 8
100 D 20 2302 2542 2782 3022 4104 6104 7104 8104 10 200 250 8 8
35 VDC AT +85 °C, SURGE = 46 V; 23 VDC AT +125 °C
5.6 B 5 5043 5243 5443 5643 4105 6105 7105 8105 1.3 25 32 4 4
5.6 B 10 2303 2543 2783 3023 4106 6106 7106 8106 1.3 25 32 4 4
6.8 B 5 5044 5244 5444 5644 4107 6107 7107 8107 1.5 30 38 6 6
6.8 B 10 2304 2544 2784 3024 4108 6108 7108 8108 1.5 30 38 6 6
6.8 B 20 2305 2545 2785 3025 4109 6109 7109 8109 1.5 30 38 6 6
22 C 5 5045 5245 5445 5645 4110 6110 7110 8110 4 80 100 6 6
22 C 10 2306 2546 2786 3026 4111 6111 7111 8111 4 80 100 6 6
22 C 20 2307 2547 2787 3027 4112 6112 7112 8112 4 80 100 6 6
27 D 5 5046 5246 5446 5646 4113 6113 7113 8113 4.5 90 113 6 6
27 D 10 2308 2548 2788 3028 4114 6114 7114 8114 4.5 90 113 6 6
33 D 5 5047 5247 5447 5647 4115 6115 7115 8115 5.5 110 138 6 6
33 D 10 2309 2549 2789 3029 4116 6116 7116 8116 5.5 110 138 6 6
33 D 20 2310 2550 2790 3030 4117 6117 7117 8117 5.5 110 138 6 6
39 D 5 5048 5248 5448 5648 4118 6118 7118 8118 7 140 175 6 6
39 D 10 2311 2551 2791 3031 4119 6119 7119 8119 7 140 175 6 6
47 D 5 5049 5249 5449 5649 4120 6120 7120 8120 8 160 200 6 6
47 D 10 2312 2552 2792 3032 4121 6121 7121 8121 8 160 200 6 6
47 D 20 2313 2553 2793 3033 4122 6122 7122 8122 8 160 200 6 6
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 6Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C
0.033 A 5 5060 5260 5460 5660 4148 6148 7148 8148 0.3 5 6.3 2 4
0.033 A 10 2329 2569 2809 3049 4149 6149 7149 8149 0.3 5 6.3 2 4
0.033 A 20 2330 2570 2810 3050 4150 6150 7150 8150 0.3 5 6.3 2 4
0.039 A 5 5061 5261 5461 5661 4151 6151 7151 8151 0.3 5 6.3 2 4
0.039 A 10 2331 2571 2811 3051 4152 6152 7152 8152 0.3 5 6.3 2 4
0.047 A 5 5062 5262 5462 5662 4153 6153 7153 8153 0.3 5 6.3 2 4
0.047 A 10 2332 2572 2812 3052 4154 6154 7154 8154 0.3 5 6.3 2 4
0.047 A 20 2333 2573 2813 3053 4155 6155 7155 8155 0.3 5 6.3 2 4
0.056 A 5 5063 5263 5463 5663 4156 6156 7156 8156 0.3 5 6.3 2 4
0.056 A 10 2334 2574 2814 3054 4157 6157 7157 8157 0.3 5 6.3 2 4
0.068 A 5 5064 5264 5464 5664 4158 6158 7158 8158 0.3 5 6.3 2 4
0.068 A 10 2335 2575 2815 3055 4159 6159 7159 8159 0.3 5 6.3 2 4
0.068 A 20 2336 2576 2816 3056 4160 6160 7160 8160 0.3 5 6.3 2 4
0.082 A 5 5065 5265 5465 5665 4161 6161 7161 8161 0.3 5 6.3 2 4
0.082 A 10 2337 2577 2817 3057 4162 6162 7162 8162 0.3 5 6.3 2 4
0.10 A 5 5066 5266 5466 5666 4163 6163 7163 8163 0.3 5 6.3 2 4
0.10 A 10 2338 2578 2818 3058 4164 6164 7164 8164 0.3 5 6.3 2 4
0.10 A 20 2339 2579 2819 3059 4165 6165 7165 8165 0.3 5 6.3 2 4
0.12 A 5 5067 5267 5467 5667 4166 6166 7166 8166 0.3 5 6.3 2 4
0.12 A 10 2340 2580 2820 3060 4167 6167 7167 8167 0.3 5 6.3 2 4
0.15 A 5 5068 5268 5468 5668 4168 6168 7168 8168 0.3 5 6.3 2 4
0.15 A 10 2341 2581 2821 3061 4169 6169 7169 8169 0.3 5 6.3 2 4
0.15 A 20 2342 2582 2822 3062 4170 6170 7170 8170 0.3 5 6.3 2 4
0.18 A 5 5069 5269 5469 5669 4171 6171 7171 8171 0.3 5 6.3 2 4
0.18 A 10 2343 2583 2823 3063 4172 6172 7172 8172 0.3 5 6.3 2 4
0.22 A 5 5070 5270 5470 5670 4173 6173 7173 8173 0.3 5 6.3 2 4
0.22 A 10 2344 2584 2824 3064 4174 6174 7174 8174 0.3 5 6.3 2 4
0.22 A 20 2345 2585 2825 3065 4175 6175 7175 8175 0.3 5 6.3 2 4
0.27 A 5 5071 5271 5471 5671 4176 6176 7176 8176 0.3 5 6.3 2 4
0.27 A 10 2346 2586 2826 3066 4177 6177 7177 8177 0.3 5 6.3 2 4
0.33 A 5 5072 5272 5472 5672 4178 6178 7178 8178 0.3 5 6.3 2 4
0.33 A 10 2347 2587 2827 3067 4179 6179 7179 8179 0.3 5 6.3 2 4
0.33 A 20 2348 2588 2828 3068 4180 6180 7180 8180 0.3 5 6.3 2 4
0.39 A 5 5073 5273 5473 5673 4181 6181 7181 8181 0.3 5 6.3 2 4
0.39 A 10 2349 2589 2829 3069 4182 6182 7182 8182 0.3 5 6.3 2 4
0.47 A 5 5074 5274 5474 5674 4183 6183 7183 8183 0.3 5 6.3 2 4
0.47 A 10 2350 2590 2830 3070 4184 6184 7184 8184 0.3 5 6.3 2 4
0.47 A 20 2351 2591 2831 3071 4185 6185 7185 8185 0.3 5 6.3 2 4
0.56 A 5 5075 5275 5475 5675 4186 6186 7186 8186 0.3 5 6.3 2 4
0.56 A 10 2352 2592 2832 3072 4187 6187 7187 8187 0.3 5 6.3 2 4
0.68 A 5 5076 5276 5476 5676 4188 6188 7188 8188 0.3 5 6.3 2 4
0.68 A 10 2353 2593 2833 3073 4189 6189 7189 8189 0.3 5 6.3 2 4
0.68 A 20 2354 2594 2834 3074 4190 6190 7190 8190 0.3 5 6.3 2 4
0.82 A 5 5077 5277 5477 5677 4191 6191 7191 8191 0.3 5 6.3 2 4
0.82 A 10 2355 2595 2835 3075 4192 6192 7192 8192 0.3 5 6.3 2 4
1.0 A 5 5078 5278 5478 5678 4193 6193 7193 8193 0.4 8 10 2 4
1.0 A 10 2356 2596 2836 3076 4194 6194 7194 8194 0.4 8 10 2 4
1.0 A 20 2357 2597 2837 3077 4195 6195 7195 8195 0.4 8 10 2 4
1.2 B 5 5079 5279 5479 5679 4196 6196 7196 8196 0.4 9 11 4 4
1.2 B 10 2358 2598 2838 3078 4197 6197 7197 8197 0.4 9 11 4 4
1.5 B 5 5080 5280 5480 5680 4198 6198 7198 8198 0.6 12 15 4 4
1.5 B 10 2359 2599 2839 3079 4199 6199 7199 8199 0.6 12 15 4 4
1.5 B 20 2360 2600 2840 3080 4200 6200 7200 8200 0.6 12 15 4 4
1.8 B 5 5081 5281 5481 5681 4201 6201 7201 8201 0.7 14 18 4 4
1.8 B 10 2361 2601 2841 3081 4202 6202 7202 8202 0.7 14 18 4 4
2.2 B 5 5082 5282 5482 5682 4203 6203 7203 8203 0.8 17 22 4 4
2.2 B 10 2362 2602 2842 3082 4204 6204 7204 8204 0.8 17 22 4 4
2.2 B 20 2363 2603 2843 3083 4205 6205 7205 8205 0.8 17 22 4 4
2.7 B 5 5083 5283 5483 5683 4206 6206 7206 8206 1 20 25 4 4
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 7Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
50 VDC AT +85 °C, SURGE = 65 V; 33 VDC AT +125 °C
2.7 B 10 2364 2604 2844 3084 4207 6207 7207 8207 1 20 25 4 4
3.3 B 5 5084 5284 5484 5684 4208 6208 7208 8208 1.2 25 32 4 4
3.3 B 10 2365 2605 2845 3085 4209 6209 7209 8209 1.2 25 32 4 4
3.3 B 20 2366 2606 2846 3086 4210 6210 7210 8210 1.2 25 32 4 4
3.9 B 5 5085 5285 5485 5685 4211 6211 7211 8211 1.5 30 38 4 4
3.9 B 10 2367 2607 2847 3087 4212 6212 7212 8212 1.5 30 38 4 4
4.7 B 5 5086 5286 5486 5686 4213 6213 7213 8213 1.7 35 44 4 4
4.7 B 10 2368 2608 2848 3088 4214 6214 7214 8214 1.7 35 44 4 4
4.7 B 20 2369 2609 2849 3089 4215 6215 7215 8215 1.7 35 44 4 4
5.6 C 5 5087 5287 5487 5687 4216 6216 7216 8216 2.2 45 56 4 4
5.6 C 10 2370 2610 2850 3090 4217 6217 7217 8217 2.2 45 56 4 4
6.8 C 5 5088 5288 5488 5688 4218 6218 7218 8218 2.2 45 56 6 6
6.8 C 10 2371 2611 2851 3091 4219 6219 7219 8219 2.2 45 56 6 6
6.8 C 20 2372 2612 2852 3092 4220 6220 7220 8220 2.2 45 56 6 6
8.2 C 5 5089 5289 5489 5689 4221 6221 7221 8221 2.5 50 63 6 6
8.2 C 10 2373 2613 2853 3093 4222 6222 7222 8222 2.5 50 63 6 6
10 C 5 5090 5290 5490 5690 4223 6223 7223 8223 2.5 50 63 6 6
10 C 10 2374 2614 2854 3094 4224 6224 7224 8224 2.5 50 63 6 6
10 C 20 2375 2615 2855 3095 4225 6225 7225 8225 2.5 50 63 6 6
12 C 5 5091 5291 5491 5691 4226 6226 7226 8226 3 60 75 6 6
12 C 10 2376 2616 2856 3096 4227 6227 7227 8227 3 60 75 6 6
15 C 5 5092 5292 5492 5692 4228 6228 7228 8228 4 80 100 6 6
15 C 10 2377 2617 2857 3097 4229 6229 7229 8229 4 80 100 6 6
15 C 20 2378 2618 2858 3098 4230 6230 7230 8230 4 80 100 6 6
18 C 5 5093 5293 5493 5693 4231 6231 7231 8231 4.5 90 113 6 6
18 C 10 2379 2619 2859 3099 4232 6232 7232 8232 4.5 90 113 6 6
22 D 5 5094 5294 5494 5694 4233 6233 7233 8233 5.5 110 138 6 6
22 D 10 2380 2620 2860 3100 4234 6234 7234 8234 5.5 110 138 6 6
22 D 20 2381 2621 2861 3101 4235 6235 7235 8235 5.5 110 138 6 6
75 VDC AT +85 °C, SURGE = 98 V; 50 VDC AT +125 °C
0.10 A 5 5095 5295 5495 5695 4236 6236 7236 8236 0.3 5 6.3 2 4
0.10 A 10 2382 2622 2862 3102 4237 6237 7237 8237 0.3 5 6.3 2 4
0.10 A 20 2383 2623 2863 3103 4238 6238 7238 8238 0.3 5 6.3 2 4
0.12 A 5 5096 5296 5496 5696 4239 6239 7239 8239 0.3 5 6.3 2 4
0.12 A 10 2384 2624 2864 3104 4240 6240 7240 8240 0.3 5 6.3 2 4
0.15 A 5 5097 5297 5497 5697 4241 6241 7241 8241 0.3 5 6.3 2 4
0.15 A 10 2385 2625 2865 3105 4242 6242 7242 8242 0.3 5 6.3 2 4
0.15 A 20 2386 2626 2866 3106 4243 6243 7243 8243 0.3 5 6.3 2 4
0.18 A 5 5098 5298 5498 5698 4244 6244 7244 8244 0.3 5 6.3 2 4
0.18 A 10 2387 2627 2867 3107 4245 6245 7245 8245 0.3 5 6.3 2 4
0.22 A 5 5099 5299 5499 5699 4246 6246 7246 8246 0.3 5 6.3 2 4
0.22 A 10 2388 2628 2868 3108 4247 6247 7247 8247 0.3 5 6.3 2 4
0.22 A 20 2389 2629 2869 3109 4248 6248 7248 8248 0.3 5 6.3 2 4
0.27 A 5 5100 5300 5500 5700 4249 6249 7249 8249 0.3 5 6.3 2 4
0.27 A 10 2390 2630 2870 3110 4250 6250 7250 8250 0.3 5 6.3 2 4
0.33 A 5 5101 5301 5501 5701 4251 6251 7251 8251 0.3 5 6.3 2 4
0.33 A 10 2391 2631 2871 3111 4252 6252 7252 8252 0.3 5 6.3 2 4
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 8Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
75 VDC AT +85 °C, SURGE = 98 V; 50 VDC AT +125 °C
0.33 A 20 2392 2632 2872 3112 4253 6253 7253 8253 0.3 5 6.3 2 4
0.39 A 5 5102 5302 5502 5702 4254 6254 7254 8254 0.3 5 6.3 2 4
0.39 A 10 2393 2633 2873 3113 4255 6255 7255 8255 0.3 5 6.3 2 4
0.47 A 5 5103 5303 5503 5703 4256 6256 7256 8256 0.3 5 6.3 2 4
0.47 A 10 2394 2634 2874 3114 4257 6257 7257 8257 0.3 5 6.3 2 4
0.47 A 20 2395 2635 2875 3115 4258 6258 7258 8258 0.3 5 6.3 2 4
0.56 A 5 5104 5304 5504 5704 4259 6259 7259 8259 0.3 5 6.3 2 4
0.56 A 10 2396 2636 2876 3116 4260 6260 7260 8260 0.3 5 6.3 2 4
0.68 A 5 5105 5305 5505 5705 4261 6261 7261 8261 0.3 5 6.3 2 4
0.68 A 10 2397 2637 2877 3117 4262 6262 7262 8262 0.3 5 6.3 2 4
0.68 A 20 2398 2638 2878 3118 4263 6263 7263 8263 0.3 5 6.3 2 4
0.82 B 5 5106 5306 5506 5706 4264 6264 7264 8264 0.3 5 6.3 2 4
0.82 B 10 2399 2639 2879 3119 4265 6265 7265 8265 0.3 5 6.3 2 4
1.0 B 5 5107 5307 5507 5707 4266 6266 7266 8266 0.3 5 6.3 2 4
1.0 B 10 2400 2640 2880 3120 4267 6267 7267 8267 0.3 5 6.3 2 4
1.0 B 20 2401 2641 2881 3121 4268 6268 7268 8268 0.3 5 6.3 2 4
1.2 B 5 5108 5308 5508 5708 4269 6269 7269 8269 0.3 5 6.3 4 4
1.2 B 10 2402 2642 2882 3122 4270 6270 7270 8270 0.3 5 6.3 4 4
1.5 B 5 5109 5309 5509 5709 4271 6271 7271 8271 0.6 10 13 4 4
1.5 B 10 2403 2643 2883 3123 4272 6272 7272 8272 0.6 10 13 4 4
1.5 B 20 2404 2644 2884 3124 4273 6273 7273 8273 0.6 10 13 4 4
1.8 B 5 5110 5310 5510 5710 4274 6274 7274 8274 0.7 10 13 4 4
1.8 B 10 2405 2645 2885 3125 4275 6275 7275 8275 0.7 10 13 4 4
2.2 B 5 5111 5311 5511 5711 4276 6276 7276 8276 0.8 15 19 4 4
2.2 B 10 2406 2646 2886 3126 4277 6277 7277 8277 0.8 15 19 4 4
2.2 B 20 2407 2647 2887 3127 4278 6278 7278 8278 0.8 15 19 4 4
2.7 B 5 5112 5312 5512 5712 4279 6279 7279 8279 1 15 19 4 4
2.7 B 10 2408 2648 2888 3128 4280 6280 7280 8280 1 15 19 4 4
3.3 B 5 5113 5313 5513 5713 4281 6281 7281 8281 1.2 20 25 4 4
3.3 B 10 2409 2649 2889 3129 4282 6282 7282 8282 1.2 20 25 4 4
3.3 B 20 2410 2650 2890 3130 4283 6283 7283 8283 1.2 20 25 4 4
3.9 B 5 5114 5314 5514 5714 4284 6284 7284 8284 1.5 20 25 4 4
3.9 B 10 2411 2651 2891 3131 4285 6285 7285 8285 1.5 20 25 4 4
4.7 C 5 5115 5315 5515 5715 4286 6286 7286 8286 3 60 75 4 4
4.7 C 10 2412 2652 2892 3132 4287 6287 7287 8287 3 60 75 4 4
4.7 C 20 2413 2653 2893 3133 4288 6288 7288 8288 3 60 75 4 4
5.6 C 5 5116 5316 5513 5716 4289 6289 7289 8289 3 60 75 4 4
5.6 C 10 2414 2654 2894 3134 4290 6290 7290 8290 3 60 75 4 4
6.8 C 5 5117 5317 5517 5717 4291 6291 7291 8291 5 100 125 6 6
6.8 C 10 2415 2655 2895 3135 4292 6292 7292 8292 5 100 125 6 6
6.8 C 20 2416 2656 2896 3136 4293 6293 7293 8293 5 100 125 6 6
8.2 C 5 5118 5318 5518 5718 4294 6294 7294 8294 5 100 125 6 6
8.2 C 10 2417 2657 2897 3137 4295 6295 7295 8295 5 100 125 6 6
10 C 5 5119 5319 5519 5719 4296 6296 7296 8296 5 100 125 6 6
10 C 10 2418 2658 2898 3138 4297 6297 7297 8297 5 100 125 6 6
10 C 20 2419 2659 2899 3139 4298 6298 7298 8295 5 100 125 6 6
12 D 5 5120 5320 5520 5720 4299 6299 7299 8299 5 100 125 6 6
12 D 10 2420 2660 2900 3140 4300 6300 7300 8300 5 100 125 6 6
15 D 5 5121 5321 5521 5721 4301 6301 7301 8301 7 140 175 6 6
15 D 10 2421 2661 2901 3141 4302 6302 7302 8302 7 140 175 6 6
15 D 20 2422 2662 2902 3142 4303 6303 7303 8303 7 140 175 6 6
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 9Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
100 VDC AT +85 °C, SURGE = 130 V; 67 VDC AT +125 °C
0.033 A 5 5132 5332 5532 5732 4329 6329 7329 8329 0.3 5 6.3 2 4
0.033 A 10 2438 2678 2918 3158 4330 6330 7330 8330 0.3 5 6.3 2 4
0.033 A 20 2439 2679 2919 3159 4331 6331 7331 8331 0.3 5 6.3 2 4
0.039 A 5 5133 5333 5533 5733 4332 6332 7332 8332 0.3 5 6.3 2 4
0.039 A 10 2440 2680 2920 3160 4333 6333 7333 8333 0.3 5 6.3 2 4
0.047 A 5 5134 5334 5534 5734 4334 6334 7334 8334 0.3 5 6.3 2 4
0.047 A 10 2441 2681 2921 3161 4335 6335 7335 8335 0.3 5 6.3 2 4
0.047 A 20 2442 2682 2922 3162 4336 6336 7336 8336 0.3 5 6.3 2 4
0.056 A 5 5135 5335 5535 5735 4337 6337 7337 8337 0.3 5 6.3 2 4
0.056 A 10 2443 2683 2923 3163 4338 6338 7338 8338 0.3 5 6.3 2 4
0.068 A 5 5136 5336 5536 5736 4339 6339 7339 8339 0.3 5 6.3 2 4
0.068 A 10 2444 2684 2924 3164 4340 6340 7340 8340 0.3 5 6.3 2 4
0.068 A 20 2445 2685 2925 3165 4341 6341 7341 8341 0.3 5 6.3 2 4
0.082 A 5 5137 5337 5537 5737 4342 6342 7342 8342 0.3 5 6.3 2 4
0.082 A 10 2446 2686 2926 3166 4343 6343 7343 8343 0.3 5 6.3 2 4
0.10 A 5 5138 5338 5538 5738 4344 6344 7344 8344 0.3 5 6.3 2 4
0.10 A 10 2447 2687 2927 3167 4345 6345 7345 8345 0.3 5 6.3 2 4
0.10 A 20 2448 2688 2928 3168 4346 6346 7346 8346 0.3 5 6.3 2 4
0.12 A 5 5139 5339 5539 5739 4347 6347 7347 8347 0.3 5 6.3 2 4
0.12 A 10 2449 2689 2929 3169 4348 6348 7348 8348 0.3 5 6.3 2 4
0.15 A 5 5140 5340 5540 5740 4349 6349 7349 8349 0.3 5 6.3 2 4
0.15 A 10 2450 2690 2930 3170 4350 6350 7350 8350 0.3 5 6.3 2 4
0.15 A 20 2451 2691 2931 3171 4351 6351 7351 8351 0.3 5 6.3 2 4
0.18 A 5 5141 5341 5541 5741 4352 6352 7352 8352 0.3 5 6.3 2 4
0.18 A 10 2452 2692 2932 3172 4353 6353 7353 8353 0.3 5 6.3 2 4
0.22 A 5 5142 5342 5542 5742 4354 6354 7354 8354 0.3 5 6.3 2 4
0.22 A 10 2453 2693 2933 3173 4355 6355 7355 8355 0.3 5 6.3 2 4
0.22 A 20 2454 2694 2934 3174 4356 6356 7356 8356 0.3 5 6.3 2 4
0.27 A 5 5143 5343 5543 5743 4357 6357 7357 8357 0.3 5 6.3 2 4
0.27 A 10 2455 2695 2935 3175 4358 6358 7358 8358 0.3 5 6.3 2 4
0.33 A 5 5144 5344 5544 5744 4359 6359 7359 8359 0.3 5 6.3 2 4
0.33 A 10 2456 2696 2936 3176 4360 6360 7360 8360 0.3 5 6.3 2 4
0.33 A 20 2457 2697 2937 3177 4361 6361 7361 8361 0.3 5 6.3 2 4
0.39 A 5 5145 5345 5545 5745 4362 6362 7362 8362 0.3 5 6.3 2 4
0.39 A 10 2458 2698 2938 3178 4363 6363 7363 8363 0.3 5 6.3 2 4
0.47 A 5 5146 5346 5546 5746 4364 6364 7364 8364 0.3 5 6.3 2 4
0.47 A 10 2459 2699 2939 3179 4365 6365 7365 8365 0.3 5 6.3 2 4
0.47 A 20 2460 2700 2940 3180 4366 6366 7366 8366 0.3 5 6.3 2 4
0.56 A 5 5147 5347 5547 5747 4367 6367 7367 8367 0.3 5 6.3 2 4
0.56 A 10 2461 2701 2941 3181 4368 6368 7368 8368 0.3 5 6.3 2 4
0.68 B 5 5148 5348 5548 5748 4369 6369 7369 8369 0.3 5 6.3 2 4
0.68 B 10 2462 2702 2942 3182 4370 6370 7370 8370 0.3 5 6.3 2 4
0.68 B 20 2463 2703 2943 3183 4371 6371 7371 8371 0.3 5 6.3 2 4
0.82 B 5 5149 5349 5549 5749 4372 6372 7372 8372 0.4 5 6.3 2 4
0.82 B 10 2464 2704 2944 3184 4373 6373 7373 8373 0.4 5 6.3 2 4
1.0 B 5 5150 5350 5550 5750 4374 6374 7374 8374 0.5 5 6.3 2 4
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 10 Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
100 VDC AT +85 °C, SURGE = 130 V; 67 VDC AT +125 °C
1.0 B 10 2465 2705 2945 3185 4375 6375 7375 8375 0.5 5 6.3 2 4
1.0 B 20 2466 2706 2946 3186 4376 6376 7376 8376 0.5 5 6.3 2 4
1.2 B 5 5151 5351 5551 5751 4377 6377 7377 8377 0.5 5 6.3 4 4
1.2 B 10 2467 2707 2947 3187 4378 6378 7378 8378 0.5 5 6.3 4 4
1.5 B 5 5152 5352 5552 5752 4379 6379 7379 8379 0.7 10 13 4 4
1.5 B 10 2468 2708 2948 3188 4380 6380 7380 8380 0.7 10 13 4 4
1.5 B 20 2469 2709 2949 3189 4381 6381 7381 8381 0.7 10 13 4 4
1.8 B 5 5153 5353 5553 5753 4382 6382 7382 8382 0.7 10 13 4 4
1.8 B 10 2470 2710 2950 3190 4383 6383 7383 8383 0.7 10 13 4 4
2.2 B 5 5154 5354 5554 5754 4384 6384 7384 8384 0.9 15 19 4 4
2.2 B 10 2471 2711 2951 3191 4385 6385 7385 8385 0.9 15 19 4 4
2.2 B 20 2472 2712 2952 3192 4386 6386 7386 8386 0.9 15 19 4 4
2.7 B 5 5155 5355 5555 5755 4387 6387 7387 8387 1.1 15 19 4 4
2.7 B 10 2473 2713 2953 3193 4388 6388 7388 8388 1.1 15 19 4 4
3.3 C 5 5156 5356 5556 5756 4389 6389 Not
QPL
Not
QPL 1.5 30 38 6 6
3.3 C 10 5157 5357 5557 5757 4390 6390 Not
QPL
Not
QPL 1.5 30 38 6 6
3.3 C 20 5158 5358 5558 5758 4391 6391 Not
QPL
Not
QPL 1.5 30 38 6 6
3.9 C 5 5159 5359 5559 5759 4392 6392 Not
QPL
Not
QPL 1.5 30 38 6 6
3.9 C 10 5160 5360 5560 5760 4393 6393 Not
QPL
Not
QPL 1.5 30 38 6 6
4.7 C 5 5161 5361 5561 5761 4394 6394 Not
QPL
Not
QPL 2.5 50 63 6 6
4.7 C 10 5162 5362 5562 5762 4395 6395 Not
QPL
Not
QPL 2.5 50 63 6 6
4.7 C 20 5163 5363 5563 5763 4396 6396 Not
QPL
Not
QPL 2.5 50 63 6 6
5.6 C 5 5164 5364 5564 5764 4397 6397 Not
QPL
Not
QPL 2.5 50 63 6 6
5.6 C 10 5165 5365 5565 5765 4398 6398 Not
QPL
Not
QPL 2.5 50 63 6 6
6.8 C 5 5166 5366 5566 5766 4399 6399 Not
QPL
Not
QPL 2.5 50 63 6 6
6.8 C 10 5167 5367 5567 5767 4400 6400 Not
QPL
Not
QPL 2.5 50 63 6 6
6.8 C 20 5168 5368 5568 5768 4401 6401 Not
QPL
Not
QPL 2.5 50 63 6 6
STANDARD RATINGS
CAPACITANCE
(µF)
CASE
CODE
CAP.
TOL.
(± %)
PART NO. M39003/01-
FAILURE RATE LEVEL (%/1000 h) MAX. DCL (µA) AT MAX. DF (%) AT
M
1.0
P
0.1
R
0.01
S
0.001
G
1.0
B
0.1
C
0.01
D
0.001 +25 °C +85 °C +125 °C -55 °C
+25 °C
+85 °C
+125 °C
M39003/01
www.vishay.com Vishay
Revision: 24-Jan-2019 11 Document Number: 40018
For technical questions, contact: tantalum@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD PACKAGING QUANTITY
CASE CODE QUANTITY (pcs/reel) BULK QUANTITY
FULL REEL HALF REEL PARTIAL REEL PER TRAY PER BOX
A 1000 500 100 n/a 100
B 1000 500 100 20 100
C 500 250 100 20 100
D 500 250 100 20 80
INSIDE TAPE SPACING
PACKAGING OPTION CASE CODE TAPE SPACING
/TR; /HR; /PR
A, B 2.47 ± 0.02
[62.7 ± 0.51]
C, D 2.88 ± 0.02
[73.0 ± 0.51]
/RR
A, B 2.05 ± 0.02
[52.1 ± 0.51]
C, D 2.47 ± 0.02
[62.7 ± 0.51]
/WR
A, B -
C, D 2.05 ± 0.02
[52.1 ± 0.51]
PRODUCT INFORMATION
Quick Reference Guide www.vishay.com/doc?40037
Selector Guide www.vishay.com/doc?49054
Parameter Comparison Guide www.vishay.com/doc?40033
Mounting of Through-Hole Components www.vishay.com/doc?40108
Frequently Asked Questions www.vishay.com/doc?40110
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products