1054 Datasheet

Adafruit Industries LLC

Download PDF Datasheet

Datasheet

Laser Diode - 5mW 650nm Red
PRODUCT ID: 1054
-DESCRIPTION
You have some frickin' sharks at your lair, and you're thinking "it would be really
great if I could attach some lasers to them" and then you see these little laser diode
modules: what great timing! These encapsulated laser diodes are Class IIIa 5mW,
with a 650nm red wavelength. They can be driven from 2.8V to 5.2V so they're
great for your embedded electronics project. You can use these for laser harps,
electronic 'trip wires', laser-vision guidance, and more! Simply connect power to
the red and black wires and you will be lasing in no time.
Please note: this is not a laser pointer. It's a diode with integrated driver. You still
need a 3 to 5VDC power supply. These diodes are 5mW output, and have a safety
label marked on them. For more information on laser safety and ratings check out
the Wikipedia page
10
/
5
/
201
5
htt
p
://www.adafruit.com/
p
roducts/105
4
Technical Details
Weight: 6.3g
Diameter: 10mm / 0.4"
Length: 31mm / 1.2"
Wire length: at least 100mm / 3.9"
650nm wavelength
2.8 - 5.2V DC voltage input
25mA max current draw
Operating temperature -10°C to 40°C;

Products

LASER DIODE 650NM 5MW 10MM DIA
Cantidad disponible760
Precio por unidad5.95