JFETs

Results: 35
Stocking Options
Environmental Options
Media
Marketplace Product
35Results

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Voltage - Breakdown (V(BR)GSS)
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Current Drain (Id) - Max
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
J111,126
JFET N-CH 40V TO92-3
NXP USA Inc.
0
In Stock
6,000
Marketplace
1,066 : $0.28000
Bulk
-
Bulk
Tape & Box (TB)
Obsolete
N-Channel
40 V
40 V
20 mA @ 15 V
-
10 V @ 1 µA
6pF @ 10V (VGS)
30 Ohms
400 mW
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT-23
PMBFJ310,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
24 mA @ 10 V
-
2 V @ 1 µA
5pF @ 10V
50 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBF4392,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
40 V
40 V
25 mA @ 20 V
-
2 V @ 1 nA
14pF @ 20V
-
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ174,215
JFET P-CH 30V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
30 V
30 V
20 mA @ 15 V
-
5 V @ 10 nA
8pF @ 10V (VGS)
85 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ176,215
JFET P-CH 30V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
30 V
30 V
2 mA @ 15 V
-
1 V @ 10 nA
8pF @ 10V (VGS)
250 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ175,215
JFET P-CH 30V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
30 V
30 V
7 mA @ 15 V
-
3 V @ 10 nA
8pF @ 10V (VGS)
125 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ308,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
12 mA @ 10 V
-
1 V @ 1 µA
5pF @ 10V
50 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBF4391,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
40 V
40 V
50 mA @ 20 V
-
4 V @ 1 nA
14pF @ 20V
30 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ110,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
10 mA @ 15 V
-
4 V @ 1 µA
30pF @ 10V (VGS)
18 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBF4393,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
40 V
40 V
5 mA @ 20 V
-
500 mV @ 1 nA
14pF @ 20V
100 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ309,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
12 mA @ 10 V
-
1 V @ 1 µA
5pF @ 10V
50 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ177,215
JFET P-CH 30V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
30 V
30 V
1.5 mA @ 15 V
-
800 mV @ 10 nA
8pF @ 10V (VGS)
300 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ109,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
40 mA @ 15 V
-
6 V @ 1 µA
30pF @ 10V (VGS)
12 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
BFR31,215
JFET N-CH 10MA SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
-
25 V
1 mA @ 10 V
10 mA
2.5 V @ 0.5 nA
4pF @ 10V
-
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ108,215
JFET N-CH 25V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
25 V
25 V
80 mA @ 15 V
-
10 V @ 1 µA
30pF @ 10V (VGS)
8 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT 363
PMBFJ620,115
JFET 2N-CH 25V 6TSSOP
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
2 N-Channel (Dual)
25 V
25 V
24 mA @ 10 V
-
2 V @ 1 µA
5pF @ 10V
50 Ohms
190 mW
150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-23
BSR56,215
JFET N-CH 40V 20MA SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
50 mA @ 15 V
20 mA
4 V @ 0.5 nA
-
25 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
BSR57,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
20 mA @ 15 V
-
5 V @ 0.5 nA
-
40 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
BSR58,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
8 mA @ 15 V
-
800 mV @ 0.5 nA
-
60 Ohms
250 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
TO-92-3(StandardBody),TO-226_straightlead
J109,126
JFET N-CH 25V TO92-3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
N-Channel
25 V
25 V
80 mA @ 15 V
-
2 V @ 1 µA
30pF @ 10V (VGS)
12 Ohms
400 mW
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J112,126
JFET N-CH 40V TO92-3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
N-Channel
40 V
40 V
5 mA @ 15 V
-
1 V @ 1 µA
6pF @ 10V (VGS)
50 Ohms
400 mW
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
J113,126
JFET N-CH 40V TO92-3
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
N-Channel
40 V
40 V
2 mA @ 15 V
-
500 mV @ 1 µA
6pF @ 10V (VGS)
100 Ohms
400 mW
150°C (TJ)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
SOT-23
PMBFJ111,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
20 mA @ 15 V
-
10 V @ 1 µA
6pF @ 10V (VGS)
30 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ112,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
5 mA @ 15 V
-
5 V @ 1 µA
6pF @ 10V (VGS)
50 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
SOT-23
PMBFJ113,215
JFET N-CH 40V SOT23
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
40 V
40 V
2 mA @ 15 V
-
3 V @ 1 µA
6pF @ 10V (VGS)
100 Ohms
300 mW
150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23 (TO-236AB)
Showing
of 35

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.