Thyristors

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Breakover
Voltage - Off State
Voltage - On State
Current - Peak Pulse (8/20µs)
Current - Hold (Ih)
Number of Elements
Capacitance
Mounting Type
Package / Case
Supplier Device Package
1.5SMC68A
P3800S3NLRP
THYRISTOR 350V 2.5KA DO-214AB
Littelfuse Inc.
1,920
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
430V
350V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P0640S3NLRP
THYRISTOR 58V 2.5KA DO-214AB
Littelfuse Inc.
2,571
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
77V
58V
4 V
2.5 kA
50 mA
1
550pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P3500S3NLRP
THYRISTOR 320V 2.5KA DO-214AB
Littelfuse Inc.
2,270
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
400V
320V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P3100S3NLRP
THYRISTOR 275V 2.5KA DO-214AB
Littelfuse Inc.
2,084
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
350V
275V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P2300S3NLRP
THYRISTOR 180V 2.5KA DO-214AB
Littelfuse Inc.
1,649
In Stock
1 : $6.44000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
260V
180V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P0720S3NLRP
THYRISTOR 65V 2.5KA DO-214AB
Littelfuse Inc.
2,990
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
88V
65V
4 V
2.5 kA
50 mA
1
550pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P1500S3NLRP
THYRISTOR 140V 2.5KA DO-214AB
Littelfuse Inc.
2,988
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
180V
140V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P1300S3NLRP
THYRISTOR 120V 2.5KA DO-214AB
Littelfuse Inc.
2,975
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
160V
120V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P1100S3NLRP
THYRISTOR 90V 2.5KA DO-214AB
Littelfuse Inc.
2,835
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
130V
90V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P2600S3NLRP
THYRISTOR 220V 2.5KA DO-214AB
Littelfuse Inc.
2,727
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
300V
220V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P0900S3NLRP
THYRISTOR 75V 2.5KA DO-214AB
Littelfuse Inc.
2,495
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
98V
75V
4 V
2.5 kA
50 mA
1
550pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
P1900S3NLRP
THYRISTOR 155V 2.5KA DO-214AB
Littelfuse Inc.
3,938
In Stock
1 : $6.11000
Cut Tape (CT)
3,000 : $2.36250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220V
155V
4 V
2.5 kA
50 mA
1
450pF (Max)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 12

Thyristors


Thyristor-based Transient Voltage Suppression (TVS) devices are over-voltage protection devices that approximate an open circuit under normal operating conditions. Application of a voltage across them in excess of some specific value called the breakover voltage causes them to enter a conductive state approximating a short circuit. This state persists until current flow through the device is reduced below a minimum value called "hold current" by some outside influence within the circuit.