Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429,647 In Stock | 1 : $0.12000 Cut Tape (CT) 5,000 : $0.01122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
24,215 In Stock | 1 : $0.12000 Bulk | Bulk | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
4,096 In Stock | 1 : $0.15000 Bulk | Bulk | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
90,912 In Stock | 1 : $0.16000 Cut Tape (CT) 5,000 : $0.01734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 1 : $0.14000 Cut Tape (CT) 5,000 : $0.01734 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - | |||
52 In Stock | 1 : $0.11000 Cut Tape (CT) 5,000 : $0.01545 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0 Ohms | Jumper | 0.167W, 1/6W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.071" Dia x 0.130" L (1.80mm x 3.30mm) | - | 2 | - | |||
0 In Stock Check Lead Time | 5,000 : $0.02572 Tape & Reel (TR) | Tape & Reel (TR) | Active | 0 Ohms | Jumper | 0.25W, 1/4W | Carbon Film | - | - | -55°C ~ 155°C | Axial | Axial | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | - | 2 | - |