Through Hole Resistors

Results: 358,220
Stocking Options
Environmental Options
Media
Exclude
358,220Results

Showing
of 358,220
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
30,624
In Stock
5,000 : $0.04059
Tape & Box (TB)
1 : $0.10000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±1%
0.6W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
-
2
-
22,729
In Stock
1 : $0.11000
Cut Tape (CT)
5,000 : $0.05511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 kOhms
±1%
0.4W
Metal Film
Automotive AEC-Q200
±50ppm/°C
-55°C ~ 155°C
Axial
-
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
-
2
-
42,844
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
100 Ohms
±5%
2W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
25,009
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.09430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
68 kOhms
±5%
2W
Metal Film
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
±250ppm/°C
-55°C ~ 200°C
Axial
Axial
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
-
2
-
4,295
In Stock
500 : $0.27854
Tape & Box (TB)
1 : $0.79000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
22 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
±200ppm/°C
-40°C ~ 200°C
Axial
Axial
0.217" Dia x 0.512" L (5.50mm x 13.00mm)
-
2
-
5,219
In Stock
1,000 : $0.30517
Tape & Box (TB)
1 : $0.94000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1 Ohms
±5%
1W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
-
2
-
42,575
In Stock
500 : $0.33654
Tape & Box (TB)
1 : $0.95000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
100 Ohms
±5%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
-
2
-
32,839
In Stock
500 : $0.44514
Tape & Box (TB)
1 : $1.23000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 Ohms
±5%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
-
2
-
10,309
In Stock
500 : $0.47586
Tape & Box (TB)
1 : $1.31000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
10 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
7,444
In Stock
500 : $0.47586
Tape & Box (TB)
1 : $1.31000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
20,155
In Stock
500 : $0.48162
Tape & Box (TB)
1 : $1.32000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1 MOhms
±5%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
6,383
In Stock
1,000 : $0.44165
Tape & Box (TB)
1 : $1.32000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1 Ohms
±1%
1W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
-
2
-
CMF SERIES
CMF60250R00BHEB
RES 250 OHM 1W .1% AXIAL
Vishay Dale
2,810
In Stock
1 : $1.33000
Cut Tape (CT)
1,000 : $0.44559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
250 Ohms
±0.1%
1W
Metal Film
Flame Retardant Coating, Moisture Resistant, Safety
±50ppm/°C
-55°C ~ 175°C
Axial
Axial
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
-
2
-
35,028
In Stock
500 : $0.51550
Tape & Box (TB)
1 : $1.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1 Ohms
±1%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
-
2
-
11,821
In Stock
500 : $0.51550
Tape & Box (TB)
1 : $1.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
330 mOhms
±1%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
-
2
-
10,408
In Stock
500 : $0.51550
Tape & Box (TB)
1 : $1.41000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
2 Ohms
±1%
3W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
-
2
-
CPF3-Series
CPF310K000FKE36
RES 10K OHM 1% 3W AXIAL
Vishay Dale
10,567
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.46176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 kOhms
±1%
3W
Metal Film
Flame Proof, Moisture Resistant, Safety
±100ppm/°C
-65°C ~ 230°C
Axial
Axial
0.180" Dia x 0.555" L (4.57mm x 14.10mm)
-
2
-
Military, MIL-PRF-39017, RLR07
RLR07C1000GSB14
RES 100 OHM 2% 1/4W AXIAL
Vishay Dale
4,664
In Stock
1 : $1.60000
Bulk
Bulk
Active
100 Ohms
±2%
0.25W, 1/4W
Metal Film
Military, Moisture Resistant, Weldable
±100ppm/°C
-65°C ~ 150°C
Axial
Axial
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
-
2
S (0.001%)
2,205
In Stock
500 : $0.60926
Tape & Box (TB)
1 : $1.64000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
4.7 Ohms
±5%
7W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
-10/ -80ppm/°C
-40°C ~ 275°C
Axial
Axial
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
-
2
-
Military, MIL-PRF-39017, RLR07
RLR07C1001FSB14
RES 1K OHM 1% 1/4W AXIAL
Vishay Dale
5,795
In Stock
1 : $1.66000
Bulk
Bulk
Active
1 kOhms
±1%
0.25W, 1/4W
Metal Film
Military, Moisture Resistant, Weldable
±100ppm/°C
-65°C ~ 150°C
Axial
Axial
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
-
2
S (0.001%)
2,118
In Stock
500 : $0.61776
Tape & Box (TB)
1 : $1.67000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
1 MOhms
±1%
1W
Metal Film
High Voltage, Pulse Withstanding
±200ppm/°C
-55°C ~ 155°C
Axial
Axial
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
-
2
-
Military, MIL-PRF-55182, RNC55
RNC55H1002FSRE6
RES 10K OHM 1/8W 1% AXIAL
Vishay Dale
2,235
In Stock
1 : $2.00000
Cut Tape (CT)
1,000 : $0.69607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 kOhms
±1%
0.125W, 1/8W
Metal Film
Military, Moisture Resistant, Weldable
±50ppm/°C
-65°C ~ 175°C
Axial
Axial
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
-
2
S (0.001%)
CW Series
CW02B250R0JE70
RES 250 OHM 3.75W 5% AXIAL
Vishay Dale
2,199
In Stock
1 : $2.07000
Cut Tape (CT)
1,000 : $0.72245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
250 Ohms
±5%
3.75W
Wirewound
Moisture Resistant
±30ppm/°C
-65°C ~ 350°C
Axial
Axial
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
-
2
-
24,652
In Stock
500 : $0.79010
Tape & Box (TB)
1 : $2.09000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
130 mOhms
±1%
5W
Wirewound
Flame Retardant Coating, Pulse Withstanding, Safety
±100ppm/°C
-55°C ~ 275°C
Axial
Axial
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
-
2
-
RS01AR3300FE70
RS02B10R00FE70
RES 10 OHM 3W 1% WW AXIAL
Vishay Dale
2,570
In Stock
1 : $2.82000
Cut Tape (CT)
1,000 : $1.03489
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 Ohms
±1%
3W
Wirewound
Moisture Resistant
±20ppm/°C
-65°C ~ 250°C
Axial
Axial
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
-
2
-
Showing
of 358,220

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals designed to be inserted and soldered to a printed circuit board (PCB) or used in a breadboard. The characteristics are resistance (ohms), tolerance (jumper, ±0.001%, ±5%, etc.), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).