Oscilloscope Probes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Attenuation Value
Bandwidth
Voltage - Max
Cable Length
Color
MCP-102
Current Probe DC100kHz 0.05-100A
MATRIX TECHNOLOGY INC.
1,991
Marketplace
1 : $545.00000
Bulk
Bulk
Active
Active, Single Ended
10:1, 100:1
100kHz
600V
78.740" (2000.00mm)
Black
MCP-102
Current Probe DC 200kHz 0.4A-60A
MATRIX TECHNOLOGY INC.
2,000
Marketplace
1 : $495.00000
Bulk
Bulk
Active
Active, Single Ended
20:1, 200:1
200kHz
600V
78.740" (2000.00mm)
Black
MCP-102
Current Probe DC 300kHz 0.4-200A
MATRIX TECHNOLOGY INC.
2,000
Marketplace
1 : $820.00000
Bulk
Bulk
Active
Active, Single Ended
20:1, 200:1
300kHz
600V
78.740" (2000.00mm)
Black
MCP-102
Current Probe DC 300kHz 2A-500A
MATRIX TECHNOLOGY INC.
2,000
Marketplace
1 : $970.00000
Bulk
Bulk
Active
Active, Single Ended
50:1, 500:1
300kHz
600V
78.740" (2000.00mm)
Black
Showing
of 4

Oscilloscope Probes


Oscilloscope Probe cable assemblies are used to provide an electrical connection between an oscilloscope and an electronic circuit for testing and measurement of signals. The types of probes are active differential, active-single ended, demodulator, differential, filter probe-low pass, general purpose, modular passive, secondary ignition pickup, trigger probe, and a voltage probe with an attenuation value range of 1:1 to 1000:1.