BNC Interface

Results: 4
Cable Length
24.0" (609.60mm)36.0" (914.40mm)48.0" (1219.20mm)60.0" (1524.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Temperature Range
Material - Insulation
Color
5268-C
5268-C-36
TEST LEAD BNC TO BANANA 36"
Pomona Electronics
194
In Stock
1 : $32.29000
Bulk
Bulk
Active
BNC to Banana
BNC, Male Plug
Banana Plug, Single, Stackable (2)
36.0" (914.40mm)
20 AWG
RG-58C/U
30VAC, 60VDC
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
5268-C
5268-C-48
TEST LEAD BNC TO BANANA 48"
Pomona Electronics
137
In Stock
1 : $34.29000
Bulk
Bulk
Active
BNC to Banana
BNC, Male Plug
Banana Plug, Single, Stackable (2)
48.0" (1219.20mm)
20 AWG
RG-58C/U
30VAC, 60VDC
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
5268-C
5268-C-60
TEST LEAD BNC TO BANANA 60"
Pomona Electronics
123
In Stock
1 : $34.29000
Bulk
Bulk
Active
BNC to Banana
BNC, Male Plug
Banana Plug, Single, Stackable (2)
60.0" (1524.00mm)
20 AWG
RG-58C/U
30VAC, 60VDC
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
5268-C
5268-C-24
TEST LEAD BNC TO BANANA 24"
Pomona Electronics
91
In Stock
1 : $32.29000
Bulk
Bulk
Active
BNC to Banana
BNC, Male Plug
Banana Plug, Single, Stackable (2)
24.0" (609.60mm)
20 AWG
RG-58C/U
30VAC, 60VDC
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
Showing
of 4

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.