Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,034 In Stock | 1 : $3.07000 Cut Tape (CT) 4,000 : $1.60907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx Only | General ISM < 1GHz | SIGFOX™, Wireless M-Bus | 2GFSK, 4GFSK, ASK, OOK | - | 500kbps | 10dBm | -130dBm | - | SPI, UART | 4 | 1.8V ~ 3.6V | 8mA | 27mA | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
1,221 In Stock | 1 : $5.60000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth, Zigbee® | - | - | - | - | - | - | GPIO, HCI, I2S, UART, USART | - | - | - | - | - | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
3,422 In Stock | 1 : $5.80000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4, General ISM < 1GHz | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, ASK, DBPSK, DSSS, FSK, GFSK, OOK | 413MHz ~ 479MHz, 826MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 256kB Flash, 32kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 32 | 1.7V ~ 3.6V | 4mA | 10mA ~ 80mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (6x6) | |||
4,813 In Stock | 1 : $6.49000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
16,362 In Stock | 1 : $7.60000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
182 In Stock | 1 : $7.60000 Cut Tape (CT) 2,500 : $4.37956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
10,382 In Stock | 1 : $7.96000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
2,038 In Stock | 1 : $7.96000 Cut Tape (CT) 2,500 : $4.60168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 49 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 68-VFQFN Exposed Pad | 68-VFQFPN (8x8) | |||
6,707 In Stock | 1 : $8.20000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
13,354 In Stock | 1 : $8.66000 Cut Tape (CT) 5,000 : $4.70638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-UFBGA, WLCSP | 100-WLCSP (4.4x4.38) | |||
1,560 In Stock | 1 : $8.72000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
2,288 In Stock | 1 : $8.97000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 1MB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 72 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 129-UFBGA | 129-UFBGA (7x7) | |||
1,797 In Stock | 1 : $9.43000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | |||
2,940 In Stock | 1 : $10.34000 Tray | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
3,184 In Stock | 1 : $11.00000 Tray | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 256kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 43 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 73-UFBGA | 73-UFBGA (5x5) | |||
3,879 In Stock | 1 : $11.14000 Cut Tape (CT) 1,800 : $8.59321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | - | 2.4GHz | 32Mbps | 5.5dBm | -96dBm | 320kB Flash, 48kB SRAM | I2C, IrDA, JTAG, SPI, USART | 27 | 1.71V ~ 3.6V | - | - | -40°C ~ 85°C | - | - | Surface Mount | 77-LGA Module | 77-LGA (10x6.5) | ||
1,760 In Stock | 1 : $2.01000 Cut Tape (CT) 3,000 : $1.23172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | - | GPIO, I2S, SPI, UART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1,174 In Stock | 1 : $2.24000 Cut Tape (CT) 3,000 : $1.37916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 192kB Flash, 24kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
2,414 In Stock | 1 : $2.34000 Cut Tape (CT) 2,500 : $1.21123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 192kB Flash, 24kB SRAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.4mA | 4.3mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 36-XFBGA, WLCSP | 36-WLCSP (2.65x 2.59) | |||
1,699 In Stock | 1 : $2.53000 Cut Tape (CT) 3,000 : $1.55791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.4 | GFSK | - | 2Mbps | 8dBm | -104dBm | 512kB Flash, 64kB RAM | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 20 | 1.7V ~ 3.6V | 3.6mA ~ 9.1mA | 4.9mA ~ 9.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
3,670 In Stock | 1 : $4.92000 Tray | Tray | Active | - | TxRx + MCU | Bluetooth | Bluetooth v5.3 | GFSK | 2.4GHz | 2Mbps | 10dBm | -101dBm | 1MB Flash, 64kB SRAM | ADC, GPIO, I2C, IrDA, SPI, UART, USART | 20 | 1.71V ~ 3.6V | 7.39mA ~ 8mA | 10.6mA ~ 20.4mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-UFQFN Exposed Pad | 32-UFQFPN (5x5) | |||
2,295 In Stock | 1 : $4.99000 Tray | Tray | Active | - | TxRx + MCU | 802.15.4 | KNX, LPWAN, Sigfox, Zigbee® | 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, ASK, DBPSK, DSSS, OOK | 413MHz ~ 479MHz, 826MHz ~ 958MHz | 600kbps | 20dBm | -132dBm | 128kB Flash, 32kB RAM | GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SPI, UART, USART | 17 | 1.7V ~ 3.6V | 4mA | 10mA ~ 80mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VFQFPN (5x5) | |||
1,670 In Stock | 1 : $5.91000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | 802.15.4 | LoRaWAN 1.0, Sigfox | BPSK, GFSK, GMSK, FSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 64kB Flash | ADC, GPIO, I2C, SPI, IrDA, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,495 In Stock | 1 : $6.30000 Tray | - | Tray | Active | Not Verified | TxRx + MCU | General ISM < 1GHz | LoRa, LoRaWAN 1.0, Sigfox | BPSK, FSK, GFSK, GMSK, MSK | 150MHz ~ 960MHz | 300kbps | 22dBm | -148dBm | 128kB Flash | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | 29 | 1.8V ~ 3.6V | 4.82mA | 21mA ~ 120mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) | ||
1,164 In Stock | 1 : $6.49000 Cut Tape (CT) 2,500 : $3.68438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | GFSK | 2.405GHz ~ 2.48GHz | 2Mbps | 6dBm | -100dBm | 512kB Flash, 256kB SRAM | ADC, I2C, SPI, UART, USART, USB | 30 | 1.71V ~ 3.6V | 4.5mA ~ 7.9mA | 5.2mA ~ 12.7mA | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFN Exposed Pad | 48-UFQFPN (7x7) |