RF Receivers

Results: 22
Stocking Options
Environmental Options
Media
Marketplace Product
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6EDL04N02PRXUMA1
TDA5235XUMA1
RF RX ASK/FSK 300-320MHZ 28TSSOP
Infineon Technologies
2,955
In Stock
1 : $5.42000
Cut Tape (CT)
3,000 : $2.83350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz
-117dBm
112 kcps
ASK, FSK
RKE, TPM, Security Systems
15mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
6EDL04N02PRXUMA1
TDA5240XUMA1
RF RX ASK/FSK 300-320MHZ 28TSSOP
Infineon Technologies
11,864
In Stock
1 : $5.37000
Cut Tape (CT)
3,000 : $2.80663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz
-118dBm
112 kcps
ASK, FSK
RKE, Telemetering, Security Technology
-
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
TEXTISSN0703052PWPR
TDA5201
ASK SINGLE CONVERSION RECEIVER
Infineon Technologies
40,048
Marketplace
260 : $1.15000
Bulk
-
Bulk
Active
315MHz ~ 345MHz
-113dBm
-
ASK
Alarm Systems, Communication Systems, Remote Control Systems
-
-
-
PCB, Surface Mount
RSSI Equipped
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
TEXTISSN0703052PWPR
TDA5225C
QUAD-CONFIGURATION RECEIVER
Infineon Technologies
2,570
Marketplace
260 : $1.15000
Bulk
-
Bulk
Active
300MHz ~ 928MHz
-120dBm
-
ASK, FSK
Alarm Systems, Communication Systems, RKE
15mA
SPI
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5221XUMA1
RF RX ASK/FSK 300-340MHZ 28TSSOP
Infineon Technologies
0
In Stock
34,252
Marketplace
224 : $1.34000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
300MHz ~ 340MHz
-113dBm
100kbps
ASK, FSK
RKE, Remote Control Systems
6.2mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5211XUMA1
RF RX ASK/FSK 310-350MHZ 28TSSOP
Infineon Technologies
2,595
In Stock
1 : $3.87000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
310MHz ~ 350MHz
-113dBm
100kbps
ASK, FSK
Alarm Systems, Communication Systems
7.5mA
PCB, Surface Mount
-
PCB, Surface Mount
-
5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
6EDL04N02PRXUMA1
TDA5230XUMA1
RF RX ASK/FSK 433-450MHZ 28TSSOP
Infineon Technologies
0
In Stock
572,757
Marketplace
137 : $2.19000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
433MHz ~ 450MHz, 865MHz ~ 868MHz
-111dBm
20kbps
ASK, FSK
RKE, TPM, Security Systems
8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
6EDL04N02PRXUMA1
TDA5225XUMA1
RF RX ASK/FSK 300-320MHZ 28TSSOP
Infineon Technologies
2,949
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz
-119dBm
-
ASK, FSK
RKE, TPM, Security Systems
12mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
TDA5225CXU - RF RECEIVER
TDA5225CXUMA1
TDA5225CXU - RF RECEIVER
Infineon Technologies
56,699
Marketplace
260 : $1.15000
Bulk
-
Bulk
Obsolete
300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz
-120dBm
-
ASK, FSK
Alarm Systems, Communication Systems, RKE
15mA
SPI
-
PCB, Surface Mount
RSSI Equipped
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5201T
RF RX ASK 310MHZ-350MHZ 28TSSOP
Infineon Technologies
0
In Stock
3,000 : $1.72791
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
310MHz ~ 350MHz
-107dBm
-
ASK
Alarm Systems, Communication Systems
4.8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5210T
RF RX ASK/FSK 810-870MHZ 28TSSOP
Infineon Technologies
0
In Stock
3,000 : $1.76356
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
810MHz ~ 870MHz, 400MHz ~ 440MHz
-107dBm
-
ASK, FSK
Alarm Systems, Communication Systems
4.8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.6V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5204
RF RX ASK 385MHZ-406MHZ 28TSSOP
Infineon Technologies
0
In Stock
3,000 : $1.97510
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
385MHz ~ 406MHz
-107dBm
-
ASK
Alarm Systems, Communication Systems
4.6mA
PCB, Surface Mount
-
PCB, Surface Mount
-
-
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28-1
28-TSSOP
TDA5212XUMA1
RF RX ASK/FSK 902-928MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
902MHz ~ 928MHz
-109dBm
-
ASK, FSK
RKE, Remote Control Systems
5.4mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA7200XUMA1
RF RX ASK/FSK 400-440MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
400MHz ~ 440MHz
-110dBm
100kbps
ASK, FSK
Remote Sensors and Triggers
5.7mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-20°C ~ 70°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA7210XUMA1
RF RX ASK/FSK 810-870MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
810MHz ~ 870MHz, 400MHz ~ 440MHz
-110dBm
100kbps
ASK, FSK
Remote Control, RKE, Security Systems
5.9mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5220XUMA1
RF RX ASK/FSK 810-870MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
810MHz ~ 870MHz, 400MHz ~ 440MHz
-110dBm
100kbps
ASK, FSK
RKE, Remote Control Systems
5.9mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5201XUMA1
RF RX ASK 310MHZ-350MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
310MHz ~ 350MHz
-107dBm
-
ASK
Alarm Systems, Communication Systems
4.8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5210XUMA1
RF RX ASK/FSK 810-870MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
810MHz ~ 870MHz, 400MHz ~ 440MHz
-107dBm
-
ASK, FSK
Alarm Systems, Communication Systems
4.8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.6V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
28-TSSOP
TDA5200XUMA1
RF RX ASK 433MHZ/868MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
433MHz, 868MHz
-107dBm
-
ASK
Alarm Systems, Communication Systems
4.8mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
6EDL04N02PRXUMA1
TDA5231XUMA1
RF RX ASK/FSK 302-320MHZ 28TSSOP
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
302MHz ~ 320MHz
-111dBm
20kbps
ASK, FSK
RKE, TPM, Security Systems
8.4mA
PCB, Surface Mount
-
PCB, Surface Mount
-
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 105°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
PG-VQFN-32-9
BGT24AR2E6433XUMA1
RF RCVR 24-24.25GHZ 32VQFN
Infineon Technologies
0
In Stock
12,000 : $5.76263
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
24GHz ~ 24.25GHz
-
-
-
ISM
-
SPI
-
-
-
3.14V ~ 3.47V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
32-PowerVFQFN
PG-VQFN-32-9
32-VQFN (5.5x4.5)
TDA7210V
RF RX ASK/FSK 810-870MHZ 32VQFN
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
810MHz ~ 870MHz, 400MHz ~ 440MHz
-107dBm
100kbps
ASK, FSK
RKE, Telemetering, Security Technology
5.9mA
PCB, Surface Mount
-
PCB, Surface Mount
RSSI Equipped
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5.5x4.5)
Showing
of 22

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.