RF Receivers

Results: 156
Stocking Options
Environmental Options
Media
Exclude
156Results

Showing
of 156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
698
In Stock
1 : $12.07000
Cut Tape (CT)
1,000 : $7.52068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575MHz
-163dBm
-
BeiDou, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
18 LCC
TESEO-LIV3FL LOW POWER MODULE
STMicroelectronics
570
In Stock
1 : $15.18000
Cut Tape (CT)
1,000 : $10.25466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
1.75V ~ 4.2V
-40°C ~ 85°C
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
TESEO-LIV3F
RF RCVR GNSS/GPS 1.575GHZ 18LCC
STMicroelectronics
2,904
In Stock
1 : $15.99000
Cut Tape (CT)
1,000 : $10.80885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
-
I2C, UART
-
Not Included
-
2.1V ~ 4.3V
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
99 TFBGA
RF RCVR BEIDOU/GALILEO 99TFBGA
STMicroelectronics
1,178
In Stock
1 : $10.99000
Tray
-
Tray
Active
-
-162dBm
12Mbps
BeiDou, Galileo, Glonass, GPS
GPS Receiver
-
I2C, SPI, UART
256kB SRAM
PCB, Surface Mount
-
1.08V ~ 1.32V
-40°C ~ 85°C
-
-
Surface Mount
99-TFBGA
99-TFBGA (5x6)
64 TQFP
RF RCVR AM/FM 64LQFP
STMicroelectronics
959
In Stock
1 : $8.22000
Tray
-
Tray
Last Time Buy
-
-
-
AM, FM
Audio
220mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.75V ~ 5.25V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
64-LQFP
64-TQFP (10x10)
TESEO-VIC3DA
TESEOVIC3DA: AUTOMOTIVE GNSS DEA
STMicroelectronics
9
In Stock
1 : $20.52000
Tray
-
Tray
Active
1.561GHz, 1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
2.97V ~ 3.63V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
24-SMD Module
-
0
In Stock
Check Lead Time
1 : $15.89000
Cut Tape (CT)
800 : $10.86800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
GPIO, I2C, UART
-
Not Included
-
3V ~ 3.63V
-
-
-
Surface Mount
18-SMD Module
18-LCC (9.7x10.1)
TESEO-VIC3D
INDUSTRIAL GNSS DEAD RECKONING M
STMicroelectronics
0
In Stock
Check Lead Time
1 : $17.29000
Tray
-
Tray
Active
1.561GHz, 1.575GHz
-163dBm
-
BeiDou, Galileo, GLONASS, GNSS, GPS
GPS
-
I2C, UART
-
Not Included
-
2.97V ~ 3.63V
-40°C ~ 85°C (TA)
-
-
Surface Mount
24-SMD Module
-
0
In Stock
Check Lead Time
3,000 : $2.33690
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
2,940 : $2.33941
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
3,000 : $2.51775
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
0
In Stock
Check Lead Time
2,940 : $2.51915
Tray
-
Tray
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
64 LQFP
RF RECEIVER AM/FM 64LQFP
STMicroelectronics
0
In Stock
960 : $2.72074
Tray
-
Tray
Last Time Buy
AM, FM
-
-
AM, FM
AM/FM Car Radios
175mA
I2C
-
PCB, Surface Mount
-
4.7V ~ 5.2V
-40°C ~ 85°C
-
-
Surface Mount
64-LQFP
64-LQFP (10x10)
TDA7708SCBTR
RF RX AM/FM/RDS 108MHZ 52VFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
2,500 : $2.84164
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
-
-
-
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
52-VFQFN Exposed Pad
52-VFQFPN (8x8)
RF RX AM/FM/RDS 108MHZ 52VFQFPN
RF RX AM/FM/RDS 108MHZ 52VFQFPN
STMicroelectronics
0
In Stock
Check Lead Time
1,560 : $2.88185
Tube
-
Tube
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
-
-
-
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
52-VFQFN Exposed Pad
52-VFQFPN (8x8)
44-LQFP
RF RX FM 2.3MHZ/2.8MHZ 44TQFP
STMicroelectronics
0
In Stock
960 : $2.88232
Tray
-
Tray
Obsolete
2.3MHz ~ 2.8MHz
-95dBm
-
FM
Infrared Headsets, Infrared Hi-Fi Stereo Transmitters
15mA
PCB, Surface Mount
-
PCB, Surface Mount
-
2.3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
44-LQFP
44-TQFP (10x10)
64 LQFP
RF RECEIVER AM/FM/WB 64LQFP
STMicroelectronics
0
In Stock
1,000 : $3.03500
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time Buy
AM, FM, WB
-
-
AM, FM, WB
General Purpose
175mA
I2C, I2S
-
PCB, Surface Mount
RDS Demodulator + Band Pass Filter
4.7V ~ 5.2V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
64-LQFP
64-LQFP (10x10)
64 LQFP
RF RECEIVER AM/FM/WB 64LQFP
STMicroelectronics
0
In Stock
960 : $3.03935
Tray
-
Tray
Last Time Buy
AM, FM, WB
-
-
AM, FM, WB
General Purpose
175mA
I2C, I2S
-
PCB, Surface Mount
RDS Demodulator + Band Pass Filter
4.7V ~ 5.2V
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
64-LQFP
64-LQFP (10x10)
0
In Stock
Check Lead Time
2,500 : $3.08048
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
0
In Stock
Check Lead Time
3,000 : $3.11290
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
0
In Stock
Check Lead Time
2,940 : $3.11457
Tray
-
Tray
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
0
In Stock
Check Lead Time
1,560 : $3.12340
Tray
-
Tray
Active
108MHz
-
-
AM, FM, RDS, SW-LW
-
350mA
I2C, I2S, SPI
-
PCB, Surface Mount
-
3.15V ~ 3.45V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VFQFPN (9x9)
32 QFN
RF RECEIVER GPS 32VFQFPN
STMicroelectronics
0
In Stock
3,000 : $3.28090
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
GPS
-
19mA
PCB, Surface Mount
-
PCB, Surface Mount
-
2.5V ~ 3.3V
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
44-LQFP
RF RECEIVER AM/FM 44LQFP
STMicroelectronics
0
In Stock
1,000 : $3.32726
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
-
-
-
AM, FM
Audio
220mA
PCB, Surface Mount
-
PCB, Surface Mount
-
4.7V ~ 5.25V
-30°C ~ 75°C
Automotive
-
Surface Mount
44-LQFP
44-TQFP (10x10)
64 TQFP
RF RECEIVER AM/FM 10.7MHZ 64LQFP
STMicroelectronics
0
In Stock
960 : $3.33654
Tray
-
Tray
Obsolete
10.7MHz
-
-
AM, FM
-
145mA
PCB, Surface Mount
-
PCB, Surface Mount
-
5.5V
-40°C ~ 105°C
Automotive
-
Surface Mount
64-LQFP
64-TQFP (10x10)
Showing
of 156

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.