Power Transformers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
B82804E0473A200
B82804E0164A200
EP9 IGBT GATE DRIVE TRANSFORMER
EPCOS - TDK Electronics
245
In Stock
1 : $4.45000
Cut Tape (CT)
250 : $2.78336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
Single
Dual
No
-
Surface Mount
Surface Mount
11.45mm L x 10.70mm W
10.55mm
2500V
-
B82804E0473A200
B82804E0473A200
EP9 IGBT GATE DRIVE TRANSFORMER
EPCOS - TDK Electronics
234
In Stock
1 : $4.45000
Cut Tape (CT)
250 : $3.09648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
Single
Dual
No
-
Surface Mount
Surface Mount
11.45mm L x 10.70mm W
10.55mm
2500V
-
B78310P8078A002
B78310P8078A002
T2988 EF16 PTH 3.21MH TRANSFORME
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
4,080 : $0.85363
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
-
Single
Single
No
-
Through Hole
PC Pin
18.00mm L x 12.70mm W
19.50mm
-
-
Showing
of 3

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.