Transistor, Photovoltaic Output Optoisolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,392 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
87,977 In Stock | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.43134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | |||
4,506 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
3,536 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.16001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
441 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.16206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock Check Lead Time | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.15400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 50% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock Check Lead Time | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.22038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock Check Lead Time | 6,000 : $0.15296 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock Check Lead Time | 6,000 : $0.15672 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 | 3750Vrms | 80% @ 5mA | 160% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 130% @ 5mA | 260% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 200% @ 5mA | 400% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 1 | 3750Vrms | 300% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SOIC (0.173", 4.40mm Width) | 4-SSOP |