Microphones

Results: 52
Stocking Options
Environmental Options
Media
Exclude
52Results
Applied FiltersRemove All

Showing
of 52
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
Grade
Qualification
MMICT390200012
MIC MEMS DIGITAL PDM OMNI -32DB
TDK InvenSense
49,840
In Stock
1 : $1.21000
Cut Tape (CT)
10,000 : $0.53750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
-
-32dB ±1dB @ 94dB SPL
64dB
-
-
1.65 V ~ 3.63 V
650 µA
Bottom
-
Surface Mount
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
MMICT407series
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
7,941
In Stock
1 : $1.83000
Cut Tape (CT)
10,000 : $0.85000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
35 Hz ~ 20 kHz
-38dB ±1dB @ 94dB SPL
66dB
-
-
1.52 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-41351
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
36,749
In Stock
1 : $2.04000
Cut Tape (CT)
10,000 : $0.96250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
50 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
1.8 V
-
600 µA
Top
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.043" (1.08mm)
Rectangular
-
-
MMICT5838-00-012
MIC MEMS DIGITAL PDM OMNI -41DB
TDK InvenSense
46,060
In Stock
1 : $2.32000
Cut Tape (CT)
10,000 : $1.11270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
27 Hz ~ 20 kHz
-41dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.65 V ~ 1.98 V
330 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
MMICT5848-00-012
BOTTOM PORT I2S DIGITAL OUTPUT M
TDK InvenSense
10,194
In Stock
1 : $2.37000
Cut Tape (CT)
10,000 : $1.13750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
27 Hz ~ 18 kHz
-37dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.62 V ~ 1.98 V
310 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
MMICT5837-00-012
MIC MEMS DIGITAL PDM OMNI -36DB
TDK InvenSense
9,606
In Stock
1 : $2.40000
Cut Tape (CT)
10,000 : $1.12500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, PDM
Omnidirectional
27 Hz ~ 20 kHz
-36dB ±1dB @ 94dB SPL
68dB
-
1.8 V
1.65 V ~ 1.98 V
340 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.044" (1.11mm)
Rectangular
-
-
ICS-43432
MIC MEMS DIGITAL I2S OMNI -26DB
TDK InvenSense
34,246
In Stock
1 : $3.18000
Cut Tape (CT)
5,000 : $1.58750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
50 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.5 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ADMP510
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
61,316
In Stock
1 : $3.21000
Cut Tape (CT)
1,000 : $1.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Analog
Omnidirectional
60 Hz ~ 20 kHz
-38dB ±2dB @ 94dB SPL
65dB
350 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.043" (1.10mm)
Rectangular
-
-
ICS-43434
MICROPHONE MEMS DIGITAL I2S OMNI
TDK InvenSense
194,723
In Stock
1 : $3.27000
Cut Tape (CT)
10,000 : $1.63750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Digital, I2S
Omnidirectional
60 Hz ~ 20 kHz
-26 ±1dB @ 94dB SPL
64dB
-
-
1.65 V ~ 3.63 V
550 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40300
MIC MEMS ANALOG OMNI -45DB
TDK InvenSense
17,397
In Stock
1 : $3.27000
Cut Tape (CT)
2,000 : $1.63750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
6 Hz ~ 20 kHz
-45dB ±2dB @ 94dB SPL
63dB
200 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.142" (3.60mm)
Rectangular
-
-
ICS-40730
MICROPHONE MEMS ANALOG NC -32DB
TDK InvenSense
5,863
In Stock
1 : $3.56000
Cut Tape (CT)
2,000 : $1.80000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
25 Hz ~ 20 kHz
-32dB @ 94dB SPL
74dB
750 Ohms
-
1.5 V ~ 3.63 V
285 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.142" (3.60mm)
Rectangular
-
-
ICS-52000
MICROPHONE MEMS DIGITAL TDM OMNI
TDK InvenSense
11,360
In Stock
1 : $3.83000
Cut Tape (CT)
5,000 : $1.95000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, TDM
Omnidirectional
50 Hz ~ 20 kHz
-26 ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.5 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ICS-41350
MIC MEMS DIGITAL PDM OMNI -32DB
TDK InvenSense
113,310
In Stock
1 : $1.71000
Cut Tape (CT)
10,000 : $0.78750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
50 Hz ~ 40 kHz
-32dB ±1dB
64dB
-
-
1.65 V ~ 3.63 V
750 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ADMP Series
MIC MEMS DIGITAL PDM OMNI -46DB
TDK InvenSense
19,646
In Stock
1 : $1.80000
Cut Tape (CT)
1,000 : $0.83750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Digital, PDM
Omnidirectional
45 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.6 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
5-Terminal LGA
ANALOG MICROPHONE WITH VERY HIGH
TDK InvenSense
9,172
In Stock
1 : $1.83000
Cut Tape (CT)
10,000 : $0.85000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
10 Hz ~ 10 kHz
-38dB ±1dB @ 94dB SPL
66dB
190 Ohms
-
1.65 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40800
ANALOG DUAL PORT LOW POWER MEMS
TDK InvenSense
4,467
In Stock
1 : $3.05000
Cut Tape (CT)
5,000 : $1.51250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
80 Hz ~ 20 kHz
-38dB ±1dB @ 94dB SPL
70dB
338 Ohms
-
1.62 V ~ 3.63 V
155 µA
Top
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.047" (1.20mm)
Rectangular
-
-
ics-40638
MIC MEMS ANALOG OMNI -43DB
TDK InvenSense
21,435
In Stock
1 : $3.41000
Cut Tape (CT)
10,000 : $1.71250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
35 Hz ~ 20 kHz
-43dB ±1dB @ 94dB SPL
63dB
355 Ohms
-
1.52 V ~ 3.63 V
170 µA
Bottom
-
Surface Mount
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ICS-40720
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
10,578
In Stock
1 : $3.56000
Cut Tape (CT)
5,000 : $1.80000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS (Silicon)
Analog
Omnidirectional
75 Hz ~ 20 kHz
-38dB ±2dB @ 94dB SPL
70dB
-
-
1.5 V ~ 3.63 V
375 µA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.051" (1.30mm)
Rectangular
-
-
ICS-40618
MIC MEMS ANALOG OMNI -38DB
TDK InvenSense
0
In Stock
1 : $1.80000
Cut Tape (CT)
10,000 : $0.83750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
MEMS (Silicon)
Analog
Omnidirectional
50 Hz ~ 20 kHz
-38db ±1dB
67dB
-
-
1.52 V ~ 3.63 V
190 µA
Bottom
-
Solder Pads
0.138" L x 0.104" W (3.50mm x 2.65mm)
0.039" (0.98mm)
Rectangular
-
-
ADMP411
MIC MEMS ANALOG OMNI -46DB
TDK InvenSense
0
In Stock
1,000 : $1.05040
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
28 Hz ~ 20 kHz
-46dB ±2dB @ 94dB SPL
62dB
200 Ohms
-
1.5 V ~ 3.63 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.043" (1.10mm)
Rectangular
-
-
MIC MEMS DIGITAL PDM OMNI -26DB
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
0
In Stock
5,000 : $1.08979
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
75 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.4 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.039" (1.00mm)
Rectangular
-
-
MMICT407series
MICROPHONE MEMS ANALOG -38DB
TDK InvenSense
0
In Stock
1 : $1.10000
Cut Tape (CT)
18,000 : $0.56459
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
MEMS (Silicon)
Analog
-
80 Hz ~ 20 kHz
-38db ±1dB @ 127dB
63dB
-
-
1.6 V ~ 3.6 V
-
Bottom
-
Solder Pads
0.108" L x 0.073" W (2.75mm x 1.85mm)
0.035" (0.90mm)
Rectangular
-
-
ICS-40310
MIC MEMS ANALOG OMNI -37DB
TDK InvenSense
0
In Stock
10,000 : $1.42500
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
90 Hz ~ 16 kHz
-37dB ±3dB @ 94dB SPL
64dB
4.5 kOhms
-
0.9 V ~ 1.3 V
25 µA
Bottom
-
Solder Pads
0.132" L x 0.098" W (3.35mm x 2.50mm)
0.039" (0.98mm)
Rectangular
-
-
ADMP Series
MIC MEMS DIGITAL PDM OMNI -26DB
TDK InvenSense
0
In Stock
1 : $1.96000
Cut Tape (CT)
1,000 : $1.08979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
MEMS (Silicon)
Digital, PDM
Omnidirectional
75 Hz ~ 20 kHz
-26dB ±1dB @ 94dB SPL
65dB
-
-
1.62 V ~ 3.63 V
1.4 mA
Bottom
-
Solder Pads
0.157" L x 0.118" W (4.00mm x 3.00mm)
0.043" (1.10mm)
Rectangular
-
-
ADMP401ACEZ-RL7CT
MIC MEMS ANALOG OMNI -42DB
TDK InvenSense
0
In Stock
1,000 : $2.16250
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS (Silicon)
Analog
Omnidirectional
60 Hz ~ 15 kHz
-42dB ±3dB @ 94dB SPL
62dB
200 Ohms
-
1.5 V ~ 3.3 V
250 µA
Bottom
-
Solder Pads
0.186" L x 0.148" W (4.72mm x 3.76mm)
0.043" (1.10mm)
Rectangular
-
-
Showing
of 52

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.