Limit Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Mechanical Life | Electrical Life | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,128 In Stock 2,000 Factory | 1 : $0.98000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
4,584 In Stock 1,000 Factory | 1 : $1.03000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
19,256 In Stock | 1 : $1.06000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
8,241 In Stock | 1 : $1.21000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 25gf | 2.039gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
6,471 In Stock 3,000 Factory | 1 : $1.25000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1,287 In Stock | 1 : $1.31000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
4,494 In Stock 4,000 Factory | 1 : $1.34000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
5,556 In Stock | 1 : $1.73000 Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC), 500mA (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 75gf | 2.039gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1,816 In Stock | 1 : $2.49000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Simulated Roller | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
4,244 In Stock | 1 : $3.05000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
2,135 In Stock | 1 : $3.41000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
9,479 In Stock | 1 : $0.52000 Bag | Bag | Last Time Buy | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 60gf | 24gf | 0.272" (6.9mm) | - | 0.005" (0.13mm) | 0.008" (0.2mm) | 20,000,000 Cycles | 20,000,000 Cycles | -25°C ~ 65°C | |||
1,805 In Stock | 1 : $0.72000 Bag | Bag | Last Time Buy | SPST-NO | Off-Mom | 1mA (DC) | - | 6 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 60gf | 24gf | 0.272" (6.9mm) | - | 0.005" (0.13mm) | 0.008" (0.2mm) | 60,000,000 Cycles | 60,000,000 Cycles | -25°C ~ 65°C | |||
9,537 In Stock | 1 : $0.84000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
2,024 In Stock | 1 : $1.00000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 75gf | 5.099gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
5,349 In Stock | 1 : $1.15000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 150gf | 5.000gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
3,489 In Stock | 1 : $1.16000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 40gf | 2.039gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
650 In Stock | 1 : $1.32000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
3,504 In Stock | 1 : $1.35000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
1,230 In Stock | 1 : $1.37000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
7,939 In Stock | 1 : $1.40000 Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 250 V | - | Round (Pin Plunger) | Through Hole | PC Pin | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 10,000 Cycles | -40°C ~ 85°C | |||
286 In Stock | 1 : $1.49000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 31gf | 2.039gf | 0.374" (9.5mm) | - | 0.020" (0.5mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
1,739 In Stock | 1 : $1.50000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP40 | - | 150gf | 20gf | 0.217" (5.5mm) | 0.020" (0.5mm) | 0.005" (0.13mm) | 0.010" (0.25mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C | |||
7,504 In Stock | 1 : $1.52000 Tray | Tray | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.335" (8.5mm) | - | 0.018" (0.45mm) | 0.020" (0.5mm) | 1,000,000 Cycles | 30,000 Cycles | -40°C ~ 85°C | |||
703 In Stock | 1 : $1.53000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | 1,000,000 Cycles | 100,000 Cycles | -40°C ~ 85°C |