LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
7027-D-350
7027-D-350
LED DRIVER CC BUCK 350MA
LEDdynamics Inc.
203
In Stock
1 : $10.49000
Bulk
Bulk
Active
Not Verified
Constant Current
Buck
1
5V
28V
-
350mA
-
SCP
-
-40°C ~ 85°C
94%
Wire Leads
1.00" L x 0.38" Dia (25.4mm x 9.7mm)
-
-
BUCKTOOT LED DRIVER NON DIM
07027-D-350
BUCKTOOT LED DRIVER NON DIM
LEDdynamics Inc.
0
In Stock
Check Lead Time
10 : $13.29400
Bag
Bag
Active
-
Constant Current
Buck
1
6V
30V
-
350mA
-
SCP
-
-40°C ~ 85°C
90%
Wire Leads
0.38" Dia x 0.75" H (9.7mm x 19.1mm)
-
-
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.