Würth Elektronik Heat Shrink Tubing

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Grade
Qualification
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
WA-HST HEAT SHRINKING METER
71210116
WA-HST HEAT SHRINKING METER
Würth Elektronik
40
In Stock
1 : $61.98000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Tubing, Flexible
2 to 1
Enter Number of Meters in Order Quantity
4.000" (101.60mm)
2.000" (50.80mm)
0.051" (1.30mm)
Polyolefin (PO)
-
Black
-55°C ~ 125°C
-
-
90°C
-
-
7718032
7718032
HEATSHRINK 0.126" X 32.8' BLACK
Würth Elektronik
2
In Stock
1 : $56.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.126" (3.20mm)
0.063" (1.60mm)
0.020" (0.51mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718381
7718381
HEATSHRINK 1-1/2" X 16.4' BLACK
Würth Elektronik
3
In Stock
1 : $119.12000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
1.500" (38.10mm)
0.748" (19.00mm)
0.040" (1.02mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
WA-HST
7718508
HEATSHRINK 2" X 16.4' BLACK
Würth Elektronik
3
In Stock
1 : $182.45000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
2.000" (50.80mm)
1.000" (25.40mm)
0.045" (1.14mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
71276216
71276216
WA-HST HEAT SHRINKING TUBES OF P
Würth Elektronik
15
In Stock
15 : $33.26933
Tape & Reel (TR)
Tape & Reel (TR)
Active
Tubing, Flexible
2 to 1
49.2' (15.0m)
3.000" (76.20mm)
1.500" (38.10mm)
0.049" (1.24mm)
Polyolefin (PO)
-
Black
-55°C ~ 125°C
-
-
90°C
-
-
7718024
7718024
HEATSHRINK 0.094" X 32.8' BLACK
Würth Elektronik
3
In Stock
1 : $46.49000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.094" (2.40mm)
0.047" (1.19mm)
0.020" (0.51mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718012
7718012
HEATSHRINK 0.047" X 32.8' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $46.49000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.047" (1.19mm)
0.024" (0.61mm)
0.016" (0.41mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718016
7718016
HEATSHRINK 1/16" X 32.8' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $46.49000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.063" (1.60mm)
0.031" (0.79mm)
0.017" (0.43mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718048
7718048
HEATSHRINK 0.189" X 32.8' BLACK
Würth Elektronik
1
In Stock
1 : $56.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
32.8' (10.0m)
0.189" (4.80mm)
0.094" (2.40mm)
0.020" (0.51mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718064
7718064
HEATSHRINK 0.252" X 16.4' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $56.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.252" (6.40mm)
0.126" (3.20mm)
0.025" (0.64mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718095
7718095
HEATSHRINK 0.374" X 16.4' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $56.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.374" (9.50mm)
0.189" (4.80mm)
0.025" (0.64mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718127
7718127
HEATSHRINK 1/2" X 16.4' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $56.30000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.500" (12.70mm)
0.252" (6.40mm)
0.025" (0.64mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718254
7718254
HEATSHRINK 1" X 16.4' BLACK
Würth Elektronik
1
In Stock
1 : $67.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
1.000" (25.40mm)
0.500" (12.70mm)
0.035" (0.89mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
7718190
7718190
HEATSHRINK 0.748" X 16.4' BLACK
Würth Elektronik
0
In Stock
Check Lead Time
1 : $67.48000
Bulk
Bulk
Active
Tubing, Flexible
2 to 1
16.4' (5.0m)
0.748" (19.00mm)
0.374" (9.50mm)
0.030" (0.76mm)
Polyolefin (PO)
-
Black
-55°C ~ 135°C
-
-
90°C
-
-
Showing
of 14

Würth Elektronik Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).