16-SMD Module Digital Isolators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 Marketplace | 4 : $17.64000 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1500VAC | 25kV/µs | 25Mbps | 33ns, 33ns | 3ns | 2.5ns, 2.5ns | 4.5V ~ 5.5V | - | - | -40°C ~ 95°C | Surface Mount | 16-SMD Module | Module | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Magnetic Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 1500VAC | 25kV/µs | 25Mbps | 33ns, 33ns | 3ns | - | 4.5V ~ 5.5V | - | - | -40°C ~ 95°C | Surface Mount | 16-SMD Module | Module |