AC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
RS-25
AC/DC CONVERTER 12V 25W
MEAN WELL USA Inc.
2,605
In Stock
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
12V
-
-
-
-
2.1 A
25W
ITE (Commercial)
3 kV
81.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 24V 26W
MEAN WELL USA Inc.
1,443
In Stock
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
24V
-
-
-
-
1.1 A
26W
ITE (Commercial)
3 kV
86%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 5V 25W
MEAN WELL USA Inc.
103
In Stock
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
5V
-
-
-
-
5 A
25W
ITE (Commercial)
3 kV
78.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 15V 26W
MEAN WELL USA Inc.
95
In Stock
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
15V
-
-
-
-
1.7 A
26W
ITE (Commercial)
3 kV
83.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 3.3V 20W
MEAN WELL USA Inc.
44
In Stock
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
3.3V
-
-
-
-
6 A
20W
ITE (Commercial)
3 kV
73.5%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
RS-25
AC/DC CONVERTER 48V 27W
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : $10.60000
Box
Box
Active
Enclosed
1
88 ~ 264 VAC, 125 ~ 373 VDC
48V
-
-
-
-
570 mA
27W
ITE (Commercial)
3 kV
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Universal Input
Chassis Mount
3.07" L x 2.01" W x 1.10" H (78.0mm x 51.0mm x 28.0mm)
CB, CCC, CE, cURus, TUV
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.