2,2m Ohm Axial 5% RSF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF50SJR-52-2M2

Digi-Key Part Number
RSF50SJR-52-2M2-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
RSF50SJR-52-2M2
Supplier
Description
RES 2.2M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
2.2 MOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01905$95.25
Additional Resources
AttributeDescription
Standard Package5,000