2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R511L

Digi-Key Part Number
PT2512FK-070R511L-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
PT2512FK-070R511L
Supplier
Description
RES 0.511 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
511 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
511 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.10984$439.36
Additional Resources
AttributeDescription
Standard Package4,000