cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMF204BRC3K74

Digi-Key Part Number
MMF204BRC3K74-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MMF204BRC3K74
Supplier
Description
RES SMD 0.1% 0.4W MELF
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
3.74 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.74 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Metal Film
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
MELF
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$0.35910$4,309.20
Additional Resources
AttributeDescription
Standard Package6,000